MP Connector Drawing Datasheet by Curtis Industries
View All Related Products | Download PDF Datasheet
6.5 —> 2 5 1|
‘3‘“ c m m)
‘ 5:1
A A 10610011) i
V i E
El: .
1 1 «1 mm, ,
1 1 “mt .
1 1 + m swan I
[a 06‘)
W
‘\
Ln? A a c
@—©—® Hmong) ammfifl “(My 17 (n7) “(3m
umnx sum laws) mm
55mm 5532) 21px; mu)
552mm 55(22) 25m. mm
6.6
(-340 7a
(,azuom)
/\ A T
@ can: -----
V ‘_E_,]
al.5(MmJ
was) A 3
«01,6 wax.) zswnP—Ex 25 may u (.53)
(0.064) SGMPHP—EX :5 m) u 4.5a)
>
I 52 V a1 5 IMVI")
waguw) ““361 m 61mm
* f l [0 can
i
#
B , ,,,,,,,,,,
1—
‘)*
mwsrix mum WW) naps)
Mfls‘r—EX sum (31%) um:
sszosux 55122) :1 1m) 12w)
sszssT—Ex 551m 251m yum
:u 55W“
0
m 5 (Mm)
1: 1
L027: 004’ ‘° 06”
, J
m 05
(a .5:sz
25wsr£x 25m mm)
35MPsr-zx 35m) “away
CABLE-l-EX «sag 0 2,432.
Blackjackvlwlwh'mu mavk fl Gmax , ‘ 5:2
( max (24ng
[ I ‘mg T’
, Li >7
L¥vsmgsnmm2m4>l 1mm ‘
,. ,V M,
2m .mns
Products related to this Datasheet
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2 PIN TO PLUG .35
ADAPTER PLUG 2 PIN TO PLUG .25
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2PIN TO DC BARREL
ADAPTER PLUG 2PIN TO RA PLUG .35
ADAPTER PLG 2PIN TO DC BARREL RA
ADAPTER PLUG 2PIN TO RA PLUG .25
ADAPTER PLG 2PIN TO DC BARREL RA