CD104 Series Datasheet by Sumida America Components Inc.
View All Related Products | Download PDF Datasheet
¢1U.U:0.3
$10.0
9.0
Z,
www.3umida.com
Type: CD104
Please refer to the sales offices on our website for a representative near you
www.sumida.com
1/2
POWER INDUCTORS <SMD Type: CD Series
>
◆ Product Description
10.3 9.3mm Max.(L W),4.5mm Max. Height.
Inductance range: 10 560 H.
Rated current range: 0.32 2.38A.
In addition to the standard versions of inductors shown here,
custom inductors are available to meet your exact requirements.
◆ Feature
Magnetically unshielded construction.
Storage temperature range: -40 +100 .
Operating temperature range: -40 +100 (Including coil’s self temperature rise).
Ideally used in PDA,MP3,DSC/DVC,HDD,Portable DVD,etc as DC-DC converter inductors.
RoHS Compliance and Halogen Free.
◆ Dimensions (mm)
◆ Land Pattern (mm)
9.5
R1.0
2.5
10.0
PART OF ELECTRODE
PART OF SILK
H
H
H
H
Type: CD104
Please refer to the sales offices on our website for a representative near you
www.sumida.com
2/2
POWER INDUCTORS <SMD Type: CD Series
>
◆ Specification
Part Name
Stamp
Inductance
(
H
)
1
D.C.R (m )
[Max.] (TYP.)
(at 20 )
Rated Current
(A) 2
S.R.F.
(MHz) (TYP.)
CD104NP-100M 100M 10 20% 53(40.8) 2.38 29.9
CD104NP-120M 120M 12 20% 61(46.4) 2.13 29.7
CD104NP-150M 150M 15 20% 70(53.9) 1.87 25.1
CD104NP-180M 180M 18 20% 81(62.2) 1.73 23.0
CD104NP-220M 220M 22 20% 88(67.4) 1.60 20.0
CD104NP-270M 270M 27 20% 100(77.2) 1.44 18.5
CD104NP-330M 330M 33 20% 120(92.0) 1.26 16.9
CD104NP-390M 390M 39 20% 151(116.1) 1.20 14.9
CD104NP-470M 470M 47 20% 170(130.6) 1.10 13.8
CD104NP-560K 560K 56 10% 199(152.7) 1.01 12.6
CD104NP-680K 680K 68 10% 223(171.6) 0.91 10.4
CD104NP-820K 820K 82 10% 252(194.1) 0.85 10.0
CD104NP-101K 101K 100 10% 344(264.9) 0.74 9.42
CD104NP-121K 121K 120 10% 396(304.7) 0.69 8.74
CD104NP-151K 151K 150 10% 544(418.1) 0.61 7.29
CD104NP-181K 181K 180 10% 621(477.7) 0.56 6.53
CD104NP-221K 221K 220 10% 721(554.5) 0.53 5.85
CD104NP-271K 271K 270 10% 949(730.3) 0.45 5.51
CD104NP-331K 331K 330 10% 1100(845.8) 0.42 4.91
CD104NP-391K 391K 390 10% 1245(957.5) 0.38 4.32
CD104NP-471K 471K 470 10% 1526(1220.6) 0.35 4.06
CD104NP-561K 561K 560 10% 1904(1522.9) 0.32 3.55
※
※※
※ Description of part name
CD104NP-100M
1: Measuring frequency: 10 H 82 H at 2.52 MHz
100 H 560 H at 1 kHz
2: Rated current: The DC current at which the inductance decreases to 90 % of it’s initial value or
when t 40 , whichever is lower(Ta=20 ).
B: Box
C: Carrier Tape
Products related to this Datasheet
FIXED IND 10UH 2.38A 53 MOHM SMD
FIXED IND 10UH 2.38A 53 MOHM SMD
FIXED IND 10UH 2.38A 53 MOHM SMD
FIXED IND 100UH 740MA 344 MOHM
FIXED IND 120UH 690MA 396 MOHM
FIXED IND 15UH 1.87A 70 MOHM SMD
FIXED IND 150UH 610MA 544 MOHM
FIXED IND 18UH 1.73A 81 MOHM SMD
FIXED IND 180UH 560MA 621 MOHM
FIXED IND 22UH 1.6A 88 MOHM SMD
FIXED IND 220UH 530MA 721 MOHM
FIXED IND 27UH 1.44A 100 MOHM
FIXED IND 270UH 450MA 949 MOHM
FIXED IND 33UH 1.26A 120 MOHM
FIXED IND 330UH 420MA 1.1 OHM
FIXED IND 39UH 1.2A 151 MOHM SMD
FIXED IND 390UH 380MA 1.245 OHM
FIXED IND 47UH 1.1A 170 MOHM SMD
FIXED IND 470UH 350MA 1.526 OHM
FIXED IND 56UH 1.01A 199 MOHM
FIXED IND 560UH 320MA 1.904 OHM
FIXED IND 68UH 910MA 223 MOHM
FIXED IND 82UH 850MA 252 MOHM