87633 Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
IkELEimELV Pqun' 10 9 a 7 l s 5 ‘ 3 I 2 I w TV” I rm — IIIIII% 112 TI 4. V u-w _ ms .u >— .EPI W H U I'lxxx-xxxx YEAR—WK m©fl©2§ SEE NUT 4 SECTION A-A me 5:17 In’ ., At: Am? An: bunt/minim 7 7 in W E i i ii 7 7 I m Im II I II n 12 my I7 I m III III I II II ”75 m H H IIIIIIIIIIIIILE U‘I LII! I EFEF E A E E I; w u REF I—II—II—l ’UWER IJETA SI’JNAL ’CWEI< ali‘ha="" sect‘on="" b7b="" :‘ereml="" “lean="" e3="" uwswxx="" \mg="" «mg="" um="" .w="" m="" wp}="" i="" :le="" iuhlei‘,="" ‘ii—ehfie)‘="" mwin="" nts="" metric="" £7="" l'vjfrceezhtin="" w="" n="" h="" mm="" xv="" mg="" mg="" q="" 4="" #lakes:="" ’vidoh="" zngzw="" power="" conn.="" receptacle="" g="" 1="" one):="" mag.="" xv="" rum="" ’="" p—s—p="" configuration="" é="" 4lale')="" 10.2:="">TLIV WITH VERT. PRESS—FITM/G POST O JU—LE : Amman m mm B gIWE i , .KTOH 7:; «I 7' mg fix fl AKEJLAR : 1 0 MATERIAL ND. :JL'UVENT N0 SHEET ‘10 E IIHAFT W‘HEIIE A ‘LILAILE SEE TABLE SD7876337013 I OF 3 ‘1 > MLIT HEM;- THIS DRAWING CONTAINS INFORMAYION mu IS PROPRIETARY T0 MULEX g I’I‘ITHII\ UIVENDI , INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION ILI um, Tet g 2612 5 5 ‘ £ 3 I z I 1
10 9 a 7 a 5 4 3 2 1 F i Tx’JTEé 1 VATER‘TLL‘ , H" A< :‘="" ,="" let‘="" jl94="" e="" [\‘lcp="" lack="" stfval="" temml="" ,="" to‘fef:="" allcv="" ”swefi="" tehhml="" ,="" lm—er="" alloy="" 7="" eww="" ,="" —="" stlwl="" a="" v3="" ete="" lovtalts="" u.’h="" "tln‘lmetek="" www="" tel;="" :4="" u="" at="" mer="" ahea="" and="" :a="" m:="" eter="" www="" w="" at="" scleertatl="" area="" x="" eh="" 1/="" w="" my="" mum="" m:="" kel="" nh="" .w="" vehjllte.="" d="" spectftiatdhs="" ,="" +uwu="">FELTFTLL‘HC\ E575 1:3er c AWLTEATm ”)FEFTFTTATTCN - A‘ 57¢? i ' Luwu-LENT bTAY LwAv 104E Fer LLVVE’J’JH pm inEv: nETA \mAL ”WE; ARM 3 w _ r7 AWTE Eon HMETER m, ,m PLATET‘, HuLE. A '3 ‘7 ""Q \ LATE, THRC( , EMLLEL JLE 5sz T3 ’ 1,_ 5 , PLATED MTH \ 3 WW TTN DER MLLEJ HULE: Lw—LMEE RE WTENL‘EJ C c .co' 73 am cc? LO‘T‘ , FLATNF T3 AHTEJE gm DQNE[\T ’ am. 3 HcLE 6 ALL TERMTNLL WE ARE 7EEmE1 ‘TTH Exrnr ‘, 4A" . “ER. THT‘: b LREATEJ JV ETML LHWTN; ’JLES‘: AFTER FLATNL — AVAVLFAFTLRER LOGO PART mmEP Am vEARmEEK r . &AT 1 24 4 ’L meawmm Ti» 3mm FDR TLLU3TT
10 9 B 7 6 5 4 3 2 1 aw) meumnw RELEESEU nwmzms EMT WW9 POWER _ PTMEF PIMER Effifimfi WEKACNE BETA MUHL ALPHA mum A 1‘ L J E F L H F 8‘6334300 c, 7;: a NL «AL 5/5:5xc32 11 21 4 NL 237 :3 3 24 3 W a/ajixau 2 14 1 W 57 you: 7 he 2 :7 H7 VE»; E an , 1c1' / 1/ a 57: E 1:13 1 12 1 ML my 9751377171 5 32 BCARELCCK CDTLCN swarm; 4 4 A VES D EMBEJU’A Z 1‘3 -’~ ML 3: 1121 VEs _ / 24 / 87133175 ML (”6114326 4 45 A \HL VE‘: I: fi7m< 1379="" i="" 1:="" a="" \l="" ml="" b="" 11;va="" eeveral="" tlllefanie:="" nmwonwle="" it“="" 1="" “”3="" thh-zi="" ankle="" 9113ng="" ‘lvleb‘g="" :pel\f\eln="" mm/‘n="" nts="" metric="" 1‘21],e[t1(j\="" —="" 7="" m="" n;="" h="" m“="" av="" ms="" twle="" l="" 'lace‘;="" :="" 7="" 1*"="" .="" [11h="" mwwe="" power="" conn.="" receptacle="" 3="" 1;:="" e="" 1.00="" «may="" ans="" pisip="" configurat‘on="" z="" 1;:="" s="" 1="" ’tlw="" 'iu‘j="" "3n="" vert.="" pressjewmi/g="" post="" wuee="" 1="" rm.="" e="" 3v="" e="" te="" a="" e="" 1="" mm="" you/11w="" mglgx="" 1?="" lan="" 1="" 3="" q="" mam="" \:="" mmm="" w="" was="" no="" 51="" pucaele="" see="" table="" 807876337013="" 1="" (:f="" a="" '1="" l\="" 31?="" thls="" drawlng="" contmns="" \nforhation="" that="" 5="" frufrletarv="" t0="" molex="" ms="" a="" t="" \neorporated="" and="" should="" not="" be="" used="" mmom="" wrltten="" permlssion="" hgrrwamjinr="" h="" l="" 2314mm="" 1.="" 3="" |="" z="" ‘="" 1="">

Products related to this Datasheet

CONN RCPT 32POS PCB
CONN RCPT 30POS PCB
CONN RCPT 52POS PCB
CONN RCPT 22POS PCB
CONN RCPT 45POS PCB
CONN RCPT 28POS PCB
CONN RCPT 14POS PCB