10 9 a 7 ‘ e 5 L 3 | z ‘ 1
|—_! E7
! !
F7 ECARDVLCLK LL 2,”
r $452K
H E] El H E] El 1/ |___J |___J
‘
\
i chH dLAJE 0mm Lam SLLLE :1 TM
\
\
HERBS
DETA‘L R
\SEE TARLE FZR RLADE
7 SEE DETAH. R
mdltgx
_ I1xxx—xxxx 1
YEAR-WK ‘ \ |
A. 42 ‘70
z 2251 um
‘
x
‘7 1; A: o
451}
+ A l‘ B ,Qmm
k ECAPDLoik
1: ac
.nz;
m CHEWL VLEMME; mvswswms YALE nES‘mNT: , \ H PW:
% ’LNLE‘J: :>\\EL\F\EJ‘ \ MM/IN NTS METRIE ‘9 jE: T‘HNLE
m w: H mm av ms 1ng
a 1 :7" ,HLth 7cm; " MP5 HEADER. SP—ZAS-éP
I t '10 rHErKEniv CONFHL R/A, T/H
S t 7 'TUM
‘1 n F"
E H m7 ‘ @ MOLEX INCORPORATED
E - mam NO Darwin \0. mm m
% ”MU WHERE MINNIE SEE TABLE 307876157010 1 CF :‘
U , MW ['EEGFN » 5‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
‘ A BINKURPORATED AND SHOULD NOT BE USED W‘THDUT WRWTTEN PERMISSIDN
4 ‘ 3 l 2 1
I0 9 a 7 I e 5 L 3 z ‘I
+ TIM 77+ 4. k QTAVL‘ARU ‘gI'JhAL I—IN LENizTH
\EE TALE sEE TABLE
I I
IsoHETHIL JIEN
ITEHHML LLLLKI ITETMIAAL L ’KNF
JETAIL \IcT :HowI-I I:ETAIL \I.T I» Jw‘Vl
SECTION 8—8 SECTION EEC
‘ICTEb.
'. NATEHIALS- HUIFNF , LrP , A
\ FILLEIT
m '\ V
P NIL
4; N: l
E" H 7 RELEbéEJ sILNAL 4»
AL FI , rJEHEP ALLTJ" 2N LEVLJHV SECTION AiA
£3AI<>< ,="" staiixlees="" steel.="" dee="" t”:="" e’="" ,lwwml="" duawlulk="" 7="" fimxhe‘u.="mIEH" 2="" \itmll="" pins.="" itermnal="" lc="" ike="" sele:ti.e="" fold="" ia="" matmt="" area="" jewl="" wt="" thi’,kve‘.="">E- '3 '5 ‘IILII’UMETEIM’ 10 *IILH'JII-ILH VIM‘IVM SECTION DrD
iELErTIJE TIN II\ THE F: TAIL AREA
THIiK‘IESS- 2.9T VIIERUMETEW ”JC P’IZPONEH vIIAIwI‘
\ILKEL 'JJEM‘ALL »
, , , W 3AM EEHERAL TI: ERAMES ”LEN “WE HIE FEW-”‘7‘ THIIII: AVIILE
a. TnnmrT >I’EFIFI. ATITJI» rs 57m, u. % 3w L5 ILNLEIJI; 3‘ LIFE» MM/IN NTS METRIE I‘I«::IIE: TIE‘N
— 4. SEE SHEET 3 FER IIELUWE- EL I LAVUUT AM THILKN m 7 TITI INK H ”RAW ** WE ”LE
7. ”IATE‘) WITH I/IILEX I—AHT NHI’ IEH NM § 1 i," ,HLIJII MPSCEEéEEERR/iP—%fg_6p
A . , , . 1 two (HEEKED iv .. ,
&3FTICNAL EOAITDVLCEK DEFENSE m PLEA :E. N Am TmEE: B + + ‘ILIII .
nEuJIHEvaT: ‘1 + + n Iw fl
/\ 777K I I ole M X INCORPORATED
@Lwn AVI‘, eHmT rmITLrT 'ILAUE C‘TII‘NS ARE A/LILARLE E ANLJLAR : . " ‘KUH I V OLE
’ _ ’ ( , W , , m MATEIIIAL NO mums-n \n. magma
FJI- LIIFFREI-EIxT ELJTJVEHJ IPEJVIItEI‘EhT. E DRAFT IW ENE AI‘_‘\LI(HLE SEE TABLE 307876157010 2 :F 5
U , > T MPH . 2‘75 THIS DRAWING :uNTAINs INFORMATION THAT Is PROPRIETARY To MOLEX
D3 E A BINEURPORATED AND sHuuLu NuT BE USED NITHuuT WRITTEN PERMISSIDN
" M5 9 a 7 a 5 I 4 I 3 I 2 ‘I
.E 2cm cw,
1o 9 a l 7 l e 5 4 3 2 I
J V » L , L 4w @H‘WER ‘LNIE «"PT‘Wv ‘STANDARJ ‘JGNAL HELEQEEJ swuNAL MN
AHT w NEH. mm mm, A, mg m 7 W LEM TH
mpg i w a LENTTH Lzrmm
a/«JL “ch TcuLEL 2mm :mmn ’ w m 13mm A5 F
TEOLET mm :Hmer TALT 1317mm mm AK:
anEr TRAV Low mmwr 14 «25:2 scans .smm: 45
E
14 2»
was *
TM, * .
$lo'2/comi D
‘ ’IFHLLE’ HOLE
t6? $$ $6 Wee—f ea» 9:» «as 99
696999 «994; - $9e>ee>®e>®e
99339999‘99 Am‘se 2745949949,
_:A $6 «96 <99 99="" a969="">99><99 99="" 99="" «h»="" i="" a="" e="" y="" 153="" *="" "="" 7""="" e="" ,="" a="" l="" *="" ,="" '="" r,”="" etfe="" w="" l="" tej="" th“="" jv="" h="" hjle="" ‘="" wllef‘="" hqle="" plated="" thrcjch="" hcle="" ”7m4="" _="" rwgm="" we="" a="" \="" 5="" lu="" mmw="" z‘enehal="" t3ler£avaes="" ”mm="" mg="" “le="" ummwm="" 3="" %="" wm“="" jrglev="" §~ehhe7l="" mm/in="" nts="" metric="" je:="" m="" m="" w="" h="" we="" a="" \v="" mg="" mg="" a="" a="" )llke’»="" :="" hlow="" mp5="" header.="" 5p—248—6p="" all="" amn="" th‘s="" 7cne.="" i="" jl—we‘="" 1="" ‘="" ‘he‘ke'="" ”="" conf‘g..="" r/a.="" t/h="" e="" jules="" 1="" tl‘m="" el="" ,="" ,="" m="" 1="" w="" «enrw="" 5="" *l="" if="" ml="" 1="" o="" nh="" (dex="" molex="" \ncorporated="" a="" g="" "="" '="" '="" mam="" n0.="" :me="" n;="" 3me="" m="" g="" ,="" see="" table="" 59576157010="CE" 3="" u="" wm="" ‘="" men="" rm="" 5="" 1st="" dramng="" conrains="" informa'hon="" thay="" is="" proprietary="" tu="" molex="" ”="" jin(0rp0rated="" and="" should="" not="" be="" used="" wmmm="" meten="" permiss‘on="" l;="" 4="" hl,a3j’,am,t="" 9="" a="" 7="" rev.="" e="" 2:="" mo:="" 1="" 5="" 4="" 3="" ‘="" 2="" i="" '="">99>
Products related to this Datasheet
CONN HEADER 35POS EDGE MNT