700 Series Spec. Datasheet by Hammond Manufacturing
View All Related Products | Download PDF DatasheetHAMMOND
MMUMCTURING.
8/28/2019 High Voltage (Plate) (700 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/transformers/classic/700 1/2
High Voltage (Plate) 700 Series
115 V or 117/234 V Primary
Features
Two versions available:
Primary 115 VAC, 50/60 Hz. or
Primary 117/234 VAC, 50/60 Hz.
At 2,000 VAC and above, secondary leads are through rubber bushings (figure B).
Units can be run full wave bridge or full wave C.T.
V.A. is a C.C.S. rating
Current ratings are CCS (Continuous Commercial Service) & ICAS ratings (Intermittent
Commercial or Amateur Service).
Enclosed, 4 hole chassis mount.
Minimum 6" long leads.
Class A insulation (105 degrees C).
Hi-Pot test at a minimum of twice secondary voltage
Conservative designs - CSA certified (209651).
For other H.V. combinations check out our Peter W. Dahl series as well.
Notes:
VA rating specified is CCS (Continuous Commercial Service)
ICAS ratings (Intermittent Commercial or Amateur Service)
115VAC only models - Input Black & Black
Dual Primary (117/230VAC) models - 117VAC input: connect Blue to Black and
Brown to White.
234VAC input: connect Brown to Black - input is Blue & White
Gallery
Part No. Part No.
V.A.
A.C. High Voltage H.V. Secondary
Drawing Dimensions WeightSecondary Current
115 VAC Primary 117/234 VAC Primary R.M.S. (CCS) (ICAS) Type A B C D E (Lbs)
710 710A 259 750V C.T. 345ma. 518ma. A 3.75 3.94 4.52 3.00 2.81 7.2
712 712A 293 850V C.T. 345ma. 518ma. A 3.75 4.44 4.53 3.00 3.31 8.8
714 714A 200 1,020V C.T. 196ma. 288ma. A 3.13 4.19 3.80 2.50 2.94 5.5
715 715A 352 1,020V C.T. 300ma. 450ma. A 3.75 4.63 4.50 3.00 2.75 9
717 717A 510 1,020V C.T. 500ma. 750ma. A 5.00 5.25 6.50 4.56 3.25 17.7
718 718A 235 1,250V C.T. 200ma. 300ma. A 3.75 4.38 4.50 3.00 2.50 8
720 720A 370 1,250V C.T. 300ma. 450ma. A 3.75 5.38 4.50 3.00 3.50 12
722 722A 720 1,250V C.T. 575ma. 863ma B 5.28 5.72 6.36 4.25 4.13 17.7
724 724A 345 1,500V C.T. 226ma. 339ma. A 3.75 5.25 4.50 3.00 3.38 12
726 726A 312 1,780V C.T. 202ma. 299ma. A 3.75 4.94 4.53 3.00 3.81 12
728 728A 346 2,000V C.T. 173ma. 259ma. A 3.75 4.94 4.53 3.00 3.81 12
Quality Products. Service Excellence.
Dara Subject to changE wmhou: not/cs
8/28/2019 High Voltage (Plate) (700 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/transformers/classic/700 2/2
Data subject to change without notice
Part No. Part No.
V.A.
A.C. High Voltage H.V. Secondary
Drawing Dimensions WeightSecondary Current
115 VAC Primary 117/234 VAC Primary R.M.S. (CCS) (ICAS) Type A B C D E (Lbs)
732 732A 500 2,500V C.T. 200ma. 300ma. B 5.00 5.25 6.50 4.56 3.25 17.7
733 733A 750 2,500V C.T. 300ma. 450ma. B 5.00 6.00 6.50 4.56 4.00 24
735 735A 735 3,000V C.T. 250ma. 375ma. B 5.00 6.00 6.50 4.56 4.00 24
737 737A 1200 3,000V C.T. 400ma. 600ma. B 5.00 7.00 6.50 4.56 5.00 28.5
739 739A 1610 3,500V C.T. 375ma. 565ma. B 5.28 8.10 6.36 4.25 6.50 34.7
742A 1250 5,000V C.T. 250ma. 375ma. B 5.00 7.00 6.50 4.56 5.00 26
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Products related to this Datasheet
PWR XFMR LAMINATED 345VA CHAS MT
PWR XFMR LAMINATED 210VA CHAS MT
PWR XFMR LAMINATED 312VA CHAS MT
PWR XFMR LAMINATED 235VA CHAS MT
PWR XFMR LAMINATED 510VA CHAS MT
PWR XFMR LAMINATED 370VA CHAS MT
PWR XFMR LAMINATED 130VA CHAS MT
PWR XFMR LAMINATED 130VA CHAS MT
PWR XFMR LAMINATED 200VA CHAS MT
PWR XFMR LAMINATED 235VA CHAS MT
PWR XFMR LAMINATED 312VA CHAS MT
PWR XFMR LAMINATED 210VA CHAS MT
PWR XFMR LAMINATED 180VA CHAS MT
PWR XFMR LAMINATED 110VA CHAS MT
PWR XFMR LAMINATED 180VA CHAS MT
PWR XFMR LAMINATED 370VA CHAS MT
PWR XFMR LAMINATED 625VA CHAS MT
PWR XFMR LAMINATED 500VA CHAS MT
PWR XFMR LAMINATED 750VA CHAS MT
PWR XFMR LAMINATED 1400VA CHAS
PWR XFMR LAMINATED 200VA CHAS MT
PWR XFMR LAMINATED 500VA CHAS MT
PWR XFMR LAMINATED 735VA CHAS MT
PWR XFMR LAMINATED 1400VA CHAS
PWR XFMR LAMINATED 259VA CHAS MT
PWR XFMR LAMINATED 510VA CHAS MT
PWR XFMR LAMINATED 345VA CHAS MT
PWR XFMR LAMINATED 735VA CHAS MT
PWR XFMR LAMINATED 1200VA CHAS
PWR XFMR LAMINATED 625VA CHAS MT