CWR-220-XX-0003 Drawing Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
nszsToNs w mugs (wmmmzms) W "a DO NOT SCALE DRAWS V . CWR-ZZWXX—Oom N T ‘ 1, Dxmznsmns are Tn :ncnes, mmensmns Tn ( j are 'm mnhmezers, z. Meme eqwmem are qwen for qenemT TnTormonon mn‘y, and are busad upon mm mm: equau (75 a) mflhmeurs Too 1 003 3. umess utheerse specmed, memnce are 1 005 (1T5) Yer knee (2 54 1 as) pTace dwmu‘s‘ and 1 m (1 a) Tor «we place dechaVs 4 Pamnmuon rm «1 (R572) omitted in sue m and TA connectars MAIEBIALE. PLASTTC PARTS 7 uL94v7n flame mmmum thermop‘qshc COLOR 7 am Tan 1 on} CONTACYS 7 Phosphor bronze uHoy R5" W "5‘1 (2 54 £05) WP FLATING 7 comma TTN7L£AD (mm ), 'A' com. muses on ‘00 ctrs + (2 54) 'c" 1 mo _—. T‘N 7 N - (1.25) TEMPERATURE RATING 7 T25'C CONTACT RATTNC 7 ¥ ampere. 030 1 002 WP EASE DTELECTRTC STRENGTH 7 0m 500 vd c m sea Tue (75 x 05) r N0 1 «NWT Dosmnni CONDucwws ACCEDTED 7 25730 we 5on or sucnded I 1 x T T common DwmsTms I xx T 403 cums, A B C 449 : m Ann 5‘5 577 (Tm) ( 2) ME 10 (ams) (use) (mu) son 715 E77 5“ pC$§§EDN mos) 14 (.12.) um) (ms) 139 ‘ JED ,515 977 (OPEN) ‘ 4* 16 mmmwo) mazn‘ gnu TmS H77 PosTTTON 20 (22857(157e)(2990) y¥1fi _ _ um) ms 1477 26 (moanwwnnsz) keno m5 van 34 “usumsennsm T900 m5 2m 40 (434951157 (55.39) 50 2mm 2m 2577 CU STOM ER D WG, so ‘33“??? ‘5‘???) (7: as) (75 55) (mm) COVER 1‘ ”a" CABLE SLOT mnmn mm. a INDUSTRIES SOCKET n ma mes "mm 5““ “W" CONNECTOR w , : Ms bums M mmmmmm m WW ,TOD X .T00 mums , WWW To cwwnusmfimnnismm mm. mm my Mum: % 4 mm mm mum Mummy ; Hm 2mm 1on5 1 Am M “W (05° CENT“ ‘W “9“) _ 3 s:mscwsmWsuumwzmwmm 8 Am. ,,1 ,. 2Pm

Products related to this Datasheet

CONN RCPT 10POS IDC TIN-LEAD
CONN RCPT 14POS IDC TIN-LEAD
CONN RCPT 16POS IDC TIN-LEAD
CONN RCPT 20POS IDC TIN-LEAD
CONN RCPT 26POS IDC TIN-LEAD
CONN RCPT 34POS IDC TIN-LEAD
CONN RCPT 40POS IDC TIN-LEAD
CONN RCPT 50POS IDC TIN-LEAD
CONN RCPT 60POS IDC TIN-LEAD