m 9 I a I 7 6 5 A 3 2 1
VnTES
I mam HU.SI\’ , w uL'a/mc mm
mam rwm , WEN mw
255:: as; 7. mm mm mm 33 y In VIN u mm T AREA
7,,7 FE, mm m m u w m N r m 4m
F bUYH UIEH NILKEL 3 I‘ I‘. VIN F
I I 3, m ~,:Emn»mm :54571; m
I umm s-smmm «43mm
4 mmm 13/ m
«. E’mE rm wwm 15' me
7 7. WM: 3 :m Arms: rmmss an 7
L I WW, “mama mm THqu Laws‘wz
fig; as; um” I 5:“!ng T; m
I , HIE swam
Em I; V:
WEI "Emman-
E «a pmgn rfNurYs mg unmrng: E
1» ms adv/(E m (mun chsw MEN
,7 ELLIE AH; b am Jam
2330 7 w w
7 M SHAW EinE :LU‘WEF 7
' ALnN’ ENYIPE LE’mTH
D HJJKEF AgUHEF ‘0'" D
7
owner as
m «m “
HGT: «0753?
«imam I 55mm 1
c L .7 7 ,3 GI c
—I I- 755 VIN T
J 3.54 N \
3593;” swag E:EE :qu “WE WE“
7 m mm: mm
7 my mm
Evnm ED H: mm mm 4‘ mm
,E mm m ms mm 7 «(a W
E FLATNLJ. LULU J LIN_HE> MI\
mm a: JNLHE: m 7 \EE [um
:I Am, UEI‘E L THEM-AIL WWW «ME «ME HEW um WW, “(IE
SW, IKIKLE); ;, ’E;IFIEL;I MM ONLY 2:1 METRIC \“ ‘ want).
7 mm rmpmw NH mm W WE mg 7
....mgnymwwmzmgn 7 I; a m: 4 1 gm ”1:5:ng POWER EDGE ASSEMBLY
“J: E 3 PLACES : ma KE. mg POWER / SIGNAL MIXED
g; g / I’LAIEK : «WEE ZUVG‘! "4 VERTICAL CPI
»—n g I HALE 4; mum w ME
A as v, 1mg : ’AIHLLI“ YUC‘HCM’» m x A
g AWL” : , . WWI ~ WWW Np. sum «12
8: IJIwH 3. hEE mm SD7459127001 ’ OF 3
“ “J , HIM: WE ms DRAWING :onNs INFORMATION THAT Is PROPRIETARY To HOLEX
E N INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
9 a 7 I 6 5 4 3 I 2 I 1
15/3
, TJEF
3657 FEE
r
g
/
é
/
SEGMENT 1 FECO‘WERCED
EDI’IE ART? V
CTRCUTT 1 LA UT 7
f: E L)HT 1 EUR
ADDITIwAL ETATLS
K OLERMEQ v:
SEMEW 2 TMUM‘ VATERTAL 3 SEIIMEW 7 SEG‘TENT I 1 T‘WAL
T “ J xTATHS
TOCLET‘, : wER
fiwwifiifiifij TZJULETI :ImmL
‘ r A bTGNAL SEE
X $49? $$$$$$$$$$ TJVLEE JTCNL Jm‘
‘ 7 7‘ 7 , , , , , M \, STGNAL IEE
«new é$$$é颢$fl WEE SWL 2%
Lflflwf‘kiiii mzzLEI: SIWAL
TOCLEE :CWER
TUCLEE «:IIn-IAL
DIN » fET‘wEEN <1iijnal 8e0="" “nile“="" ec‘we‘t="" du“="" 3="" 2,et‘i‘.‘een="" powep="" ‘keg="" and="" po="" er="" ’="" ,,="" h‘i‘jll="" stir/al="" du"="" 3="" between="" stunal="" see="" w="" see="" 45714="" jljweh="" —vwe€="" power="" matertal="" numbe="" 4591170007="" shown="" pie="" layout="" cdtvp3\e7\t="" sde="" see="" sheet="" one="" for="" other="" hdtes="" {ad="" etvevvv="" ‘:="" several="" tclermees="" .‘tve\’;tu‘4="" 3mg="" elale="" mm="" mm="" unleb.="" s‘eetfted‘i="" mm="" only="" 2:1="" metrtc="" n’h="" mw="" m="" mg="" mg="" 4="" jlales="" 7="" smhet="" as="" :wi="" power="" edge="" assembly="" ;3lafe;="" :chth="" ev="" .="" te="" power="" stgnal="" mtxed="" 2="" ”lakes="" -="" zguww»="" verttcal="" cpt="" ,="" pl;:="" _="" ev="" mg="" ind="" mm“="" @x="" molex="" incorporated="" mam="" mm="" ~="" 7”va="" no.="" mm="" m.="" “t'ilft="" i”="" e="" v’="" _="" :ee="" :ham="" sd—asqq—oot="" 2="" up="" 3="" ‘,;‘ta‘jmt.‘npee\[j§e\js="">‘5E THIS DRAWING CONTAINS INFORMATION THAT IS FROPRIETARV TO MOLEX
" 4 ‘ L I"-\ ‘NCUR’PORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMTSSION
5 4 3 T 2 ‘T
1iijnal>
5 4 3 I 2 I ’I
5250 REE I
AVA/REF ‘
é: I
' Izm
I7+ I I ID I
@ I
,u 7 RETUWERIEI: EI:[ EI A
IKE? If'EFO :EE SHT I EOR Am
TOLERAAL’E: $.33
c ‘5"? a", f" m 9 5 7' c I T33LI\: MATERIAL
? {EGMEW 2 ; WENT 1 STATUE. NMZEH :EITMENT 1 BEI'IMENT / SEEI’EW I
1 3 4 3 2 1 C 4 2 ‘ Til'JLEU SII’NAL FCwER PIJ‘AER , ,WER
" " " " " TilIJLEI) ,IIIER HJWEI-x' ‘WER
I ~ , ~ ~ ~ ~ ~ ~ ~ ~ ‘ TLIOLEII an NAL PCJWER < neh="" irwin?="" ¢$$¢¢¢$$¢$¢$$¢¢="" mm="" «ml="" ‘/="" 4w4“;="" é$$$¢é$$¢éé$$$ék="" mm:="" 55%="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" tijulei)="I~IAL" tijulei)="" ‘is‘ial="" tiji'jlei)="" f‘jwer="" detiiee\="" signal="" a‘ii»="" signal="" dole”="" p="" “""ie‘?="" )="" detwee‘x="" power="" 5="" a‘xd="" poi/ie?»="" e="" tiji'jlei)="" rotten="" 3="" reti~iee\="" biunal="" k="" ind="" i’ui/je="" tijulei)="" diswal="" signal="" 17).="" lavtit="" i’tmdtjnevt="" she="" tijuleij="" sinal="" signal="" viatekilil="" viii’="" ier="" mst?»="" e="" sh="" ”ole”="" sewer="" signal="" signal="" see="" theet="" one="" for="" other="" miteo="" and="" dim="" ttii’ileii="" 4597,="" ‘uweii="" pjwen’="" siunal="" qualitv="" general="" tolerames="" “ww”="" ‘me="" "we="" 15="">“ “”3 (A THIN: ANGLE
mm; IKNILEQS spEmEIEn; MM ONLY 2:1 METRIC ‘1’)I"'I:nC,ECTION
7 N'H JIM» 5/ JATE TITLE
H purgg 1 : MI "00 ROWER EDGE ASSEMBLY
2‘ HAVE; 1 1 LHELKE." 3V ATE POWER / SIGNAL MIXED
I 7 PLATES : , : IAVIE‘» '00 34W VERTICAL CPI
K , DLATE 11 4 1 " AI”IIU.EU :3" ATE
' N’ I AH 5/70 IAIJUILIS '00 34w; {fix MOLEX INCORPORATED
JIIAFT “HERE A ; ILITAHLE uEE mm 534599.001 3
/ ,, “NIH“ H53?” SEE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
g I' \ ' ~ A INCORPORATED AND SHOULD NOT BE OSED WITHOUT WRITTEN PERMISSION
5 4 3 I 2 I
Products related to this Datasheet
CONN EDGE DUAL FMALE 12POS 0.508
CONN EDGE DUAL FMALE 20POS 0.508
CONN EDGE DUAL FMALE 10POS 0.508
CONN EDGE DUAL FMALE 10POS 0.508
CONN EDGE DUAL FMALE 12POS 0.508
CONN EDGE DUAL FMALE 18POS 0.508
CONN EDGE DUAL FMALE 18POS 0.508
CONN EDGE DUAL FMALE 18POS 0.508
CONN EDGE DUAL FMALE 12POS 0.508
CONN EDGE DUAL FMALE 14POS 0.508
CONN EDGE DUAL FMALE 14POS 0.508
CONN EDGE DUAL FMALE 20POS 0.508
CONN EDGE DUAL FMALE 20POS 0.508
CONN EDGE DUAL FMALE 14POS 0.508
CONN EDGE DUAL FMALE 26POS 0.508
CONN EDGE DUAL FMALE 20POS 0.508
CONN EDGE DUAL FMALE 20POS 0.508
CONN EDGE DUAL FMALE 26POS 0.508
CONN EDGE DUAL FMALE 26POS 0.508
CONN EDGE DUAL FMALE 26POS 0.508
CONN EDGE DUAL FMALE 26POS 0.508
CONN EDGE DUAL FMALE 14POS 0.508