CWR-170-XX-0000 Drawing Datasheet by CW Industries
View All Related Products | Download PDF Datasheet
J .
T
G
l
.KOO
.~—7—— SPACES @954) A
.074
(LEE)
m
(‘04)
I
.7I
“8.0)
.53
(ELI)
.(E
74‘s) Pmm of board Contact.
I—EAS E
RECOMMENDED
nmmsmus wma mm mmmw “WWW...
no not SCALE DPAWIN
ms cwa—no—xx—oooo
1. Dlmensmns Shawn w mches, mmensvons ml ) are m
mlemeVefS.
2 Melnc equwa‘enls gwen «o. geneva‘ mlurmanon Duly
and are based upon1.00mches:(25.4)mmvmemrs.
3 Umess otherwrse specmed, mVeranoes are 2.005(43) to.
three mace demma‘s and 1mm) Vor (Wu macs de ‘ a‘s.
MATERIALS:
PLASYIC mus «Len/.0 Themap‘as.m(b1ue.sm.wame rmamm.
CONYACTS-Phusphor bmnze,s|d.
coNrAcr PLATING»,DQDDW go‘c over .oocosu moxe‘, sm.
OPERATING STANDARD
TEMPERATURE yummy 125w.
com/«er RATING»1AmDere. ‘
DIELECTRIC STRENGTH-Over 500 v.D.c. a. sea level»
couuucmns ACCEPTED-ZE-SDAWG sohd ar snandsd.
fl ,0, {1 ‘1 If f<—xcov:n ac="" board="" dvmensions="" rest="" n="" mceof="" (="" \="" ——="" rc‘b'mgfifuuy="" closed="" «4.="" rye="" connscmn="" nmznswns="" 1...“...="" d="" pm...="" (2.29)="" 40="" 04="" m...="" .="" c="" d="" e="" f="" ..="" ‘="" e="" an="" -="" »="" a="" ué’smun="" ‘02="" w”="" m="" 5’5.="" .3"="" .13="" chamfer="" m.="" .="" .="" .n="" .1="" .="" 20="" .m="" lhe="" mm="" last="" .41="" 055="" 21-“="" 31-0!="" 15.9)="" 27.“="" 15.5="" “="" 409a="" pad="" typ."="" 26="" 1.1m:="" ms="" 1.120="" 1.3::="" .u="" v="" 3n.u="" ‘5.“="" 11.5]="" 35.“="" 10‘!="" l="" i="" .iooan.="" _="" 1.51“]="" 2.115="" 1.710="" [.755="" j]="" pad="" c="" t="" rs-(zj‘t="" neva="" 3‘="" um="" 55.27="" 01.59="" ‘5.“="" 10.!="" ‘0="" l!”="" 1.0“="" 1.020="" l055="" .l!="" “.25="" (2-h="" 51.31="" 53.20="" 10.!="" »="" 50="" “no="" 1.51;="" 2.52.1="" 2.59:="" .u'="" “-55="" 75.5!="" n.“="" 55.9.="" [1.1="" industr'es="" mm="" c="" p,="" m="" card="" edge="" ms="" mm="" mm="" us="" amcwiw;="" .;="" m="" m="" sautnampmn.="" ,1="" connector="" prdpr‘ev‘w="" m="" n="" \nduswes="" md="" desdhbe="" wlkkiieh="" imui="" “hume!="" xmmu="" ;="" géwfigmmmm="" mu="" mm.="" 1a”="" 4="" h="" m="" ‘—‘_u.zmc="" for="" .050="" cm.="" w="" sswmm="" an="" m...="" .="" 2="" av="" a.="" smart="" wfimwwsms="" ."="" mm="" g="" “:50an="" fl,="" '="" 5="" m“="" °°"‘~="" ”h“="" a="" 2="" w,="" mm...="" connector="" “‘="" '="" i="" dvum="" a.="" l.webber="" \075790="" 3””;wa="" ’3="" om.="" ;.="" g“="" u="" 5/?!="" _="" _="" _="" ‘="m" :nnr.[”;£="" ,,/./.,="" cwr="" 170="" xx="" 0000="">—xcov:n>
Products related to this Datasheet
CONN EDGE DUAL FMALE 26POS 0.100
CONN EDGE DUAL FMALE 50POS 0.100
CONN EDGE DUAL FMALE 34POS 0.100
CONN EDGE DUAL FMALE 10POS 0.100
IDC CABLE - CKR34G/AE34M/CCE34G
CONN EDGE DUAL FMALE 40POS 0.100
IDC CABLE - CSC26G/AE26G/CCE26G
IDC CABLE - CSC26G/AE26G/CCE26G
IDC CABLE - CSC50G/AE50G/CCE50G
IDC CABLE - CSC50G/AE50G/CCE50G
IDC CABLE - CSC34G/AE34G/CCE34G
IDC CABLE - CSC34G/AE34G/CCE34G
IDC CABLE - CSC34G/AE34G/CCE34G
IDC CABLE - CSC26G/AE26G/CCE26G
IDC CABLE - CSC50G/AE50G/CCE50G
IDC CABLE - CSC40G/AE40G/CCE40G
IDC CABLE - CSC40G/AE40G/CCE40G
IDC CABLE - CSC40G/AE40G/CCE40G
CONN EDGE DUAL FMALE 20POS 0.100
IDC CABLE - CSC26G/AE26M/CCE26G
IDC CABLE - CSC26G/AE26M/CCE26G
IDC CABLE - CSC26G/AE26M/CCE26G
IDC CABLE - CSC34G/AE34M/CCE34G
IDC CABLE - CSC34G/AE34M/CCE34G
IDC CABLE - CSC34G/AE34M/CCE34G
IDC CABLE - CSC40G/AE40M/CCE40G
IDC CABLE - CSC40G/AE40M/CCE40G
IDC CABLE - CSC40G/AE40M/CCE40G
IDC CABLE - CSC50G/AE50M/CCE50G
IDC CABLE - CSC50G/AE50M/CCE50G