XFxxP 5x20mm Lead Forming Options Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet% thtelluse'
P2
Lead &d —>
—y_
Nu—
P1
it: +: :::::::: t it: t:
t t t t 1 t t t t t t t t t t t t t t 1 t t t t
t t t t t t t t t t t t t
: t t t t t t t t t :
机械尺寸 Mechanical Dimensions : Type I
注/Note:
1. 尺寸A,直径可以是5.8毫米或是6.0毫米,这决定于保险丝是外焊或是内焊。
Reference dimension A, diameter can be 5.8mm or 6.0mm. This is dependant on product being internal solder or external
solder. Reference relevant Sales Drawing.
2. 针对XF44P, 需加黑色热塑套管后再成型。For XF44P, the fuses should be added with shrink tube before forming.
后缀
Suffix Number
间距
Pitch P2
间距
Pitch P
间距
Pitch P1
引线长度
Lead Length L1
引线长度
Lead Length L2
角度
Angle A°
XF3P
21.2-21.6
25.4 ± 0.5
25.4 ± 2.0
4.0 ± 0.5
-
3 ° Max
XF4P
21.2-21.6
25.4 ± 0.5
25.4 ± 2.0
5.0 ± 0.5
-
3 ° Max
XF5P
20.9-21.2
23.0 ± 0.5
23.0 ± 1.0
4.5 ± 0.5
-
3 ° Max
XF6P
21.2-21.6
25.4 ± 0.5
25.4 ± 0.5
-
7.1 ± 0.5
3 ° Max
XF7P
21.2-21.6
25.4 ± 0.5
25.4 ± 2.0
10.0 ± 0.5
-
3 ° Max
XF8P
21.2-21.6
24.0 ± 0.5
24.0 ±0.5
4.0± 0.5
-
3 ° Max
XF9P
21.2-21.6
28.5 ± 0.5
28.5 ± 1.0
-
6.0± 0.3
3 ° Max
XF11P
21.2-21.6
24.5 ± 0.5
24.5 ± 1.0
3.5 ± 0.5
-
3 ° Max
XF13P
21.2-21.6
24.5 ± 0.5
24.5 ± 1.0
15.0 ± 0.5-
-
3 ° Max
XF18P
20.9-21.2
23.0 ± 0.5
23.0 ± 0.5
4.0 ± 0.5
-
3 ° Max
XF20P
21.2-21.6
24.5 ± 0.5
24.5 ± 0.5
4.0 ± 0.5
-
3 ° Max
XF21P
20.9-21.2
23.0 ± 0.5
23.0 ± 0.5
8.0 ± 0.5
-
3 ° Max
XF27P
21.2-21.6
24.5 ± 0.5
24.5 ± 1.0
25 ± 0.5
-
3 ° Max
XF35P
21.2-21.6
29.35 ±0.50
29.35 ± 1.00
7.0 ± 0.5
-
3 ° Max
XF36P
20.9-21.2
23.0 ± 0.5
23.0 ± 0.5
3.5 ± 0.5
-
3 ° Max
XF38P
21.2-21.6
25.5 ± 0.5
25.5 ± 1.0
-
-
3 ° Max
XF41P
21.2-21.6
27.5 ± 0.5
27.5 ± 0.5
4.0± 0.3
-
3 ° Max
XF44P
21.2-21.6
33.0±1.0
33.0±1.0
-
12.7±2.5
3 ° Max
XF46P
21.2-21.6
25.0±0.5
25.0±0.5
3.0±0.5
-
3 ° Max
XF51P
21.2-21.6
27.5 ± 0.5
27.5 ± 0.5
3.5± 0.3
-
3 ° Max
XF52P
21.2-21.6
27.0 ± 0.5
27.0 ± 0.5
3.2± 0.3
-
3 ° Max
XF53P
21.2-21.6
29.2 ± 0.5
29.2 ±1.0
-
6.6± 0.5
3 ° Max
XF55P
21.2-21.6
27.5 ± 0.5
27.5 ± 0.5
3.7± 0.3
-
3 ° Max
XF56P
21.2-21.6
25.0 ± 1.0
25.0 ± 1.0
4.0 ± 0.5
3 ° Max
XF57P
21.2-21.6
26.0± 0.5
26.0± 0.5
3.2± 0.3
3 ° Max
XF59P
21.2-21.6
27.0± 0.5
27.0± 0.5
3.6± 0.5
-
3 ° Max
XF60P
21.2-21.6
25.4± 0.5
25.4± 0.5
3.7± 0.3
-
3 ° Max
XF62P
21.2-21.6
25.4± 0.5
25.4± 0.5
3.5± 0.3
-
3 ° Max
机械尺寸 Mechanical Dimensions: Type II
P1
L1
A
P
L2
尺寸单位
:mm
All dimensions in mm
Lead & d
P2
A
& Litteltuse'
x mm m,-,m |m «\‘nMU m 1,1
P2
3 A
\‘y
\\
a Leadfid + \\
U
m »\ W
1 1 1 1 °
Mechamcal Dimensions: Ty 38 111
P
P2
1* < 1="" \="" a="" \="" j="" ’0="" leadm="" ,="" \="" 1*="" u="" p1="" *\="" \«o="" 1="" 1="" 1="" 1="" mechamcaldime="" 'on="" tyge="" [\v="">
后缀
Suffix Number
间距
Pitch P2
间距
Pitch P
间距
Pitch P1
引线长度
Lead Length L1
引线长度
Lead Length L2
角度
Angle A°
XF15P
20.9-21.2
23.0 ± 0.5
23.0 ± 1.0
10.0 ± 0.7
4. 2± 0.5
3 ° Max
机械尺寸 Mechanical Dimensions: Type III
注:- 尺寸A,直径可以是5.8毫米或是6.0毫米,这决定于保险丝是外焊或是内焊。
Note: - Reference dimension A, diameter can be 5.8mm or 6.0mm. This is dependant on product being internal solder or
external solder. Reference relevant Sales Drawing.
后缀
Suffix Number
间距
Pitch P2
间距
Pitch P
间距
Pitch P1
引线长度
Lead Length L1
引线长度
Lead Length L2
角度
Angle A°
XF14P
20.9-21.2
23.0 ±0.5
22.0 ± 0.5
4.0 ± 0.5
13.2 ± 0.7
3 ° Max
机械尺寸 Mechanical Dimensions: Type Ⅳ
P2
P2
& Litteltuse'
Unvmxvmmhm | mwm» Urhvv'zd
L2
i i i
i i i
i
i i i
i i i
i i i
i i i
i i i
Mechamcal Dimens y e [V
p
P2
) &
('1
_| (\l ‘
—' H
E — u
“I f v.
B° U
P1 —'\ ‘F—Ao
Angle A°
275 10.5 254 1-05 10 1-05 35 1-05 3 ”Max
注:- 尺寸A,直径可以是5.8毫米或是6.0毫米,这决定于保险丝是外焊或是内焊。
Note: - Reference dimension A, diameter can be 5.8mm or 6.0mm. This is dependant on product being internal solder or
external solder. Reference relevant Sales Drawing.
机械尺寸 Mechanical Dimensions: Type Ⅳ
后缀
Suffix Number
间距
Pitch P2
间距
Pitch P
间距
Pitch P1
引线长度
Lead Length L1
引线长度
Lead Length L4
角度
Angle A°
XF61P
21.2-21.6
27.5
±
0.5
25.4
±
0.5
7.0
±
0.5
3.5
±
0.5
3
°
Max
注:-
尺寸
A
,直径可以是
5.8
毫米或是
6.0
毫米,这决定于保险丝是外焊或是内焊。
Note: - Reference dimension A, diameter can be 5.8mm or 6.0mm. This is dependant on product being internal solder or
external solder. Reference relevant Sales Drawing
后缀
Suffix Number
间距
Pitch P2
间距
Pitch P
间距
Pitch P1
引线长
Lead Length L1
引线长度
Lead Length L2
引线长度
Lead Length L3
角度
Angle A
°
角度
Angle B
°
XF10P
21.4-21.6
24.0 ± 0.5
20.5± 2.0
7.0 ± 0.5
2.5 ± 0.5
-
3 ° Max
-
XF12P
21.4-21.6
24.0 ± 0.5
20.0 ± 0.5
7.0 ± 0.5
2.5 ± 0.5
-
3 ° Max
-
XF19P
20.9-21.2
23.0 ± 0.5
21.0
6.5
2.5
-
3 ° Max
60°
XF22P
21.2-21.6
24.5 ± 0.5
20.5 ± 0.5
22.0 ± 0.5
3.50 + 0.32-0
1.5
3 ° Max
45°
XF34P
21.2-21.6
24.5 ± 0.5
20.5 ± 0.5
8.5 ± 0.5
3.50 + 0.32-0
2.0
3 ° Max
45°
XF39P
20.9-21.2
23.0 ± 0.3
20.0 ± 0.3
4.6 ± 0.3
2.5
-
3 ° Max
60°
XF48P
21.2-21.6
24.0±1.0
21.0±1.0
6.5±0.5
2.5±0.5
3 ° Max
60°
XF54P
21.2-21.6
24.5 ± 0.5
20.5 ± 0.5
7.5± 0.5
3.5± 0.5
3 ° Max
45°-60°
P2
Products related to this Datasheet
FUSE GLASS 3A 250VAC 5X20MM
FUSE GLASS 1.6A 250VAC 5X20MM
FUSE GLASS 2A 250VAC 5X20MM
FUSE GLASS 1A 250VAC 5X20MM
FUSE GLASS 750MA 250VAC 5X20MM
FUSE GLASS 600MA 250VAC 5X20MM
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE GLASS 100MA 250VAC 5X20MM
FUSE GLASS 300MA 250VAC 5X20MM
FUSE GLASS 2.5A 250VAC 5X20MM
FUSE GLASS 250MA 250VAC 5X20MM
FUSE GLASS 3.5A 250VAC 5X20MM
FUSE GLASS 1A 250VAC 5X20MM
FUSE GLASS 4A 125VAC 5X20MM
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE GLASS 1.25A 250VAC 5X20MM
FUSE CERAMIC 15A 250VAC 5X20MM
FUSE GLASS 200MA 250VAC 5X20MM
FUSE GLASS 4A 125VAC 5X20MM
FUSE 250V 5X20 PT RAD TL 12A
FUSE GLASS 7A 125VAC 5X20MM
FUSE GLASS 5A 125VAC 5X20MM
FUSE GLASS 500MA 250VAC 5X20MM
FUSE GLASS 4A 125VAC 5X20MM
FUSE GLASS 3A 250VAC 5X20MM
FUSE GLASS 1.25A 250VAC 5X20MM
FUSE GLASS 300MA 250VAC 5X20MM
FUSE GLASS 1.6A 250VAC 5X20MM
FUSE GLASS 750MA 250VAC 5X20MM
FUSE GLASS 400MA 250VAC 5X20MM