3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ D Ribbon Wiremount Plug
Molded Shell 3000 Series
Physical
Electrical
Environmental
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following maximum concentration values
in any homogeneous material, unless the substance is in an application that is exempt under RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing,
this information represents 3M's knowledge and belief based upon information provided by third party suppliers to 3M.
Insulation
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact
Material: Copper Alloy
Plating:
Underplating: 100 μ″ [ 2.54 μm ] Nickel
Wiping Area: 30 μ″ [ 0.76 μm ] Gold
Strain Relief
Material: Stainless Steel - 0.012 [ 0.30 ] Thick
Wire Accommodation: 26 and 28 AWG Solid or Stranded
Marking: 3M Logo, Part Number Identification, Position 1
Current Rating: 1 A
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 Vrms at Sea Level
Temperature Rating: -55°C to +105°C
• Accepts 26-28 AWG wire
• Accepts .050 inch round, flat or jacketed cable
• Low profile
• Flexible design offers various mounting
applications
• Contact design efficiency enables
multiple insertion/withdrawals
• Optional bail mount kit available
•RoHS* compliant
TS-0819-08
Sheet 1 of 3
Date Modified: January 9, 2007
UL File No.: E68080
Slandavd Body
Baflmounl Body
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ D Ribbon Wiremount Plug
Molded Shell 3000 Series
Contact
Quantity 3M Part
Number Dimension
A B C
14 3572 1.75 [ 44.5 ] 1.42 [ 36.0 ] 1.28 [ 32.5 ]
24 3548 2.17 [ 55.1 ] 1.84 [ 46.8 ] 1.70 [ 43.2 ]
36 3366 2.68 [ 68.1 ] 2.35 [ 59.7 ] 2.21 [ 56.1 ]
50 3564 3.27 [ 83.1 ] 2.95 [ 74.8 ] 2.81 [ 71.4 ]
Contact
Quantity Series Dimensions
A B C
14 3572 1.58 [ 40.1 ] 1.20 [ 30.5 ] 1.28 [ 32.5 ]
24 3548 2.01 [ 51.1 ] 1.63 [ 41.4 ] 1.70 [ 43.2 ]
36 3366 2.52 [ 64.0 ] 2.14 [ 54.4 ] 2.21 [ 56.1 ]
50 3564 3.11 [ 79.0 ] 2.73 [ 69.3 ] 2.81 [ 71.4 ]
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Onl
y
Tolerance Unless Noted
[m m ]
Inch
Ordering Information
TS-0819-08
Sheet 2 of 3
60 = 14 Position
61 = 24 Position
62 = 36 Position
63 = 50 Position
Strain Relief
(Order Separately)
3448-XX
Assembly tools: 3M™ Press, 3640 (or equivalent) ; 3M™ Locator Plate, 3443-58; 3M™ Platen, 3442-9
Connector
XXXX-100X
Series
See Table 0 = .158 [ 4.01 ] Dia Hole
1 = Bailmount
2 = #4-40 UNC Insert
1
Bailmount Body Strain Relief
Flange “U” Contact
.050 Ref
[ 1.27 ] .32
[ 8.1 ] .82
[ 20.8 ]
.60
[ 15.2 ]
Contact
Position
14, 24, 36, or
50
Contact
Position
8, 13, 19, or 26
.085 Ref
[ 2.16 ]
Contact Position
7, 12, 18, or 25
B
A
1
Standard Body
Strain Relief
Flange .050 Ref
[ 1.27 ] “U” Contact
.60
[ 15.2 ]
.32
[ 8.1 ]
.187
[ 4.75 ]
Contact Position
14, 24, 36, or 50
Contact Position
7, 12, 18, or 25
Contact Position
8, 13, 19, or 26
See Ordering Information
.82
[ 20.8 ]
.085
[ 2.16 ]
A
B
Non-Conductive Adhesive
Transfer with Liner
.050 Typ
[ 1.27 ]
.16
[ 4.1 ]
.46
[ 11.7 ]
Cover
3XXX
Optional 3475-X
Bail Mount Kit
(Order Separately)
See TS-0142
For recommended 3M™ Mating Connectors refer to TS-2203.
2X 050 Frum Mounts-14> «7 «2‘ 2x 125 Rear Moumec
[325]
T I
625
[Isee]
‘ R 053 Sea Mme
\ [147]
7 H4X on
[195]
D Re!
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ D Ribbon Wiremount Plug
Molded Shell 3000 Series
TS-0819-08
Sheet 3 of 3
Notes:
For rear mounting of connector with IEEE-488 Type 3M Jack Socket 3341-3, use .098″ [ 2.49 mm ] R.
.075 ± .015
[ 1.9 ]
.50 ± .02
[ 12.7 ]
C Ref
Cantact
Quantity
3M Part
Number
Mounting
Method Dimension "D"
14 3572 Front 1.315 [33.41]
36 3366 Front 1.740 [44.20]
50 3564 Front 2.250 [57.16]
14 3572 Rear 2.845 [72.26]
24 3548 Rear 1.160 [29.46]
36 3366 Rear 1.585 [53.21]
50 3564 Rear 2.690 [68.33]
3448-XX Strain Relief
Material: Stainless Steel
(Order Separately)
3
Printed in USA.
Minimum 10%
Post-Consumer Fiber
Important Notice
All statements, technical information, and recommendations
related to 3M’s products are based on information believed to be
reliable, but the accuracy or completeness is not guaranteed.
Before using this product, you must evaluate it and determine if it
is suitable for your intended application. You assume all risks and
liability associated with such use. Any statements related to the
product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall
have no force or effect unless expressly agreed upon, in writing,
by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture for a period of one (1) year from the time of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of
the legal theory asserted.
3M Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/electronics © 3M 2007
Products related to this Datasheet
CONN PLUG 50POS STR IDC
CONN PLUG 50POS STR IDC
CONN PLUG 24POS STR IDC
CONN PLUG 14POS STR IDC
CONN PLUG 14POS STR IDC
CONN PLUG 24POS STR IDC
CONN PLUG 50POS STR IDC
D-SUB CABLE MML25K/MC26M/MFL25K
D-SUB CABLE MML37K/MC37G/MFL37K
D-SUB CABLE MML37K/MC37G/MFL37K
CONN PLUG 24POS STR IDC
IDC CABLE - MDJ24K/MC26F/MDN24K
IDC CABLE - MDH14K/MC14F/MDL14K
IDC CABLE - MDJ50K/MC50F/X
IDC CABLE - MDJ50K/MC50F/MDN50K
CONN PLUG 36POS STR IDC
IDC CABLE - MDG24K/MC26F/X
IDC CABLE - MDJ50K/MC50F/MDN50K
IDC CABLE - MDJ36K/MC36F/MDN36K
IDC CABLE - MDJ14K/MC14F/MDN14K
IDC CABLE - MDJ24K/MC26F/MDJ24K
IDC CABLE - MDL14K/MC14F/MDL14K
IDC CABLE - MCL14K/MC14F/MDL14K
IDC CABLE - MDJ36K/MC36F/MDN36K
IDC CABLE - MDH50K/MC50F/MDL50K
IDC CABLE - MDJ14K/MC14F/MDJ14K
IDC CABLE - MDJ50K/MC50D/MDJ50K
IDC CABLE - MDH36K/MC36F/MDH36K
IDC CABLE - MDL14K/MC14F/X
IDC CABLE - MDH24K/MC26F/MDH24K