3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Pak 100 Card-Edge
.100″ Without Mounting Flange 3000 Series
Physical
Electrical
Environmental
*RoHS = Directive 2002/95/EC,
Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment
Insulation
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact
Material: Copper Alloy
Plating:
Underplating and U-Slot: 100 µ″ [ 2.54 µm ] Nickel - QQ-N-290, Class 2
Wiping Area:: 30 µ″ [ 0.76 µm ] Gold - MIL-G-45204, Type II, Grade C
Wire Accommodation: 26 & 28 AWG Solid & Stranded
Marking: 3M Logo and Part Identification Number
Current Rating: 1 A
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 Vrms at Sea Level
Temperature Rating: -55°C to +105°C
• Reinforced card-edge resists mouth bowing
for consistent contact performance
• Metal cover clips provide superior cover retention
• Bifurcated contacts provide reliable contact with
PC boards
• Keying plug 3439-2 provides polarization and/
or keying
• Optional strain relief
•RoHS* compliant
TS-0010-13
Sheet 1 of 2
Date Modified: February 15, 2005
UL File No.: E68080
max
Connector Body
he; Hi
«i P i
:fl L
Assembled Height
i “
‘ nun: ‘nnnnnn i “ ‘i ii;
5 L+ ‘_i_i “‘ i‘
Connecior Cover 'ZiL‘: 5
, i
i: :i L
% 44
mm ,
7 FTE‘
OgiionalSirainRelief :. , 7
Order Segaraiely iv
H
g
L
T
Ordering Information
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Pak 100 Card-Edge
.100″ Without Mounting Flange 3000 Series
Contact
Quantity
3M Part
Number
Strain Relief
Part Number
Dimensions
A A2B C D
10 3358 3448-52 0.96 [ 24.4 ] 0.97 [ 24.6 ] 0.85 [ 21.6 ] 0.612 [ 15.54 ] 0.95 [ 24.1 ]
16 3368 3448-53 1.26 [ 32.0 ] 1.27 [ 32.3 ] 1.15 [ 29.2 ] 0.912 [ 23.16 ] 1.25 [ 31.8 ]
20 3461 3448-54 1.46 [ 37.1 ] 1.47 [ 37.3 ] 1.35 [ 34.3 ] 1.112 [ 28.24 ] 1.45 [ 36.8 ]
26 3462 3448-55 1.76 [ 44.7 ] 1.77 [ 45.0 ] 1.65 [ 41.9 ] 1.412 [ 35.86 ] 1.75 [ 44.4 ]
34 3463 3448-56 2.16 [ 54.9 ] 2.17 [ 55.1 ] 2.05 [ 52.1 ] 1.812 [ 46.02 ] 2.15 [ 54.6 ]
40 3464 3448-57 2.46 [ 62.5 ] 2.47 [ 62.7 ] 2.35 [ 59.7 ] 2.112 [ 53.64 ] 2.45 [ 62.2 ]
50 3415 3448-58 2.96 [ 75.2 ] 2.97 [ 75.4 ] 2.85 [ 72.4 ] 2.612 [ 66.34 ] 2.95 [ 74.9 ]
60 3666 3448-31 3.46 [ 87.9 ] 3.47 [ 88.1 ] 3.35 [ 85.1 ] 3.112 [ 79.04 ] 3.45 [ 87.6 ]
64 3403 3448-59 3.66 [ 93.0 ] 3.67 [ 93.2 ] 3.55 [ 90.2 ] 3.312 [ 84.12 ] 3.65 [ 92.7 ]
TS-0010-13
Sheet 2 of 2
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Onl
y
Tolerance Unless Noted
[m m ]
Inch
Application tools: 3640 press (or equivalent), 3443-63 locator plate, 3442-30.
Ordering Information XXXX-0001
3M Part Number:
See Table
Note: For recommended board layout see drawing number TS-0014.
Optional
Keying Plug
Material-Glass Filled
Polyester
With
Strain Relief
.96 Ref
[ 24.4 ]
Cable
Cable
.71 Ref
[ 18.0 ]
Without
Strain Relief
Assembled Height
Breakaway
Tab
.20
[ 5.1 ]
.133
[ 3.38 ]
.115
[ 2.92 ] .06
[ 1.5 ]
.025
[ 0.64 ]
3439-2
.39
[ 9.9 ]
1
2
19
20
Note;
1 1/2° Draft
Typ Ref
.44
[ 11.2 ]
.44
[ 11.2 ]
C
.100 Ref
[ 2.54 ]
A
.050 Ref
[ 1.27 ]
.71
[ 18.0 ]
Connector Body
.50
[ .51 ]
“U” Contact
A2
B
.21 [ 5.3 ]
Stainless Steel
.015 [ 0.38 ] Thick
Glass-Filled Gray
Polyester
D
.36
[ 9.1 ]
Connector Cover
OptionalStrain Relief
(Order Separately)
3XXX
Printed in USA.
© 3M 2005
3
Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
www.3M.com/esd
Minimum 10%
Post-consumer Fiber
Important Notice
All statements, technical information, and recommendations related
to 3M’s products are based on information believed to be reliable,
but the accuracy or completeness is not guaranteed. Before using
this product, you must evaluate it and determine if it is suitable
for your intended application. You assume all risks and liability
associated with such use. Any statements related to the product
which are not contained in 3M’s current publications, or any
contrary statements contained on your purchase order shall have
no force or effect unless expressly agreed upon, in writing, by an
authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture
for a period of 1 year from the time of purchase. 3M MAKES NO
OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY
IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE. If this product is defective within
the warranty period stated above, your exclusive remedy shall be,
at 3M’s option, to replace or repair the 3M product or refund the
purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or
consequential loss or damage arising from this 3M product,
regardless of the legal theory asserted.
Products related to this Datasheet
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 60POS 0.100
CONN EDGE DUAL FMALE 40POS 0.100
CONN EDGE DUAL FMALE 34POS 0.100
CONN EDGE DUAL FMALE 26POS 0.100
IDC CABLE - MCE10K/MC10G/X
IDC CABLE - MSR50K/MC50F/MCG50K
IDC CABLE - MSC10K/MC10M/MCE10K
IDC CABLE - MKR10K/MC10G/MCE10K
IDC CABLE - MKR16K/MC16F/MCE16K
IDC CABLE - MKR20K/MC20G/MCE20K
IDC CABLE - MKR16K/MC16M/MCE16K
IDC CABLE - MKR26K/MC26M/MCE26K
IDC CABLE - MKR20K/MC20M/MCE20K
IDC CABLE - MKR16K/MC16G/MCE16K
IDC CABLE - MKR20K/MC20G/MCE20K
IDC CABLE - MKR10K/MC10F/MCE10K
IDC CABLE - MKR20K/MC20F/MCE20K
IDC CABLE - MKR20K/MC20G/MCE20K
IDC CABLE - MKR20K/MC20F/MCE20K
IDC CABLE - MKR16K/MC16F/MCE16K
IDC CABLE - MKR10K/MC10M/MCE10K
IDC CABLE - MKR20K/MC20M/MCE20K
IDC CABLE - MKR10K/MC10G/MCE10K
IDC CABLE - MKR16K/MC16G/MCE16K
IDC CABLE - MKR26K/MC26G/MCE26K
CONN EDGE DUAL FMALE 10POS 0.100
IDC CABLE - MSC10K/MC10G/MCE10K
IDC CABLE - MKR20K/MC20F/MCE20K
IDC CABLE - MKR10K/MC10G/MCE10K