MAZEDDMFM'
Males wiih
Female & Male
Produm Number Width (W)
X Thickness
MAZSODMFM‘ 0.250 X 0.032 0.78
MAZSODMMF 0.250 X 0.032 0.76
*Not UL Listed or CSA Certified
J_|__L_,'—L
:
7_
MAZSDDMMF
Specifications Maximum Operating Temp:
Maximum Current:
Terminal Material:
MA250DMFM Plating:
MA250DMMF Planting:
482°F (250°C)
30 Amps
Brass
Tin
None
Agency Approvals,
Self Certification
UL Listed itested per UL Standard No. UL7310, 3M File No. E23438
CSA Certified, CSA Standard 22.2, No. 0,65, 3M File No LR22190.
1012
1 of 2
3M™ Scotchlok™ Terminals
MA250DMFM and MA250DMMF
Adapter Disconnect, Male-Female
Non-Insulated
*Not UL Listed or CSA Certified
Specifications Maximum Operating Temp: 482°F (250°C)
Maximum Current: 30 Amps
Terminal Material: Brass
MA250DMFM Plating: Tin
MA250DMMF Planting: None
Agency Approvals,
Self Certification
UL Listed – tested per UL Standard No. UL-310, 3M File No. E23438
CSA Certified, CSA Standard 22.2, No. 0,65, 3M File No LR22190.
3
Product Number
Mates with
Female & Male
Width (W)
X Thickness
L
MA250DMFM* 0.250 X 0.032 0.78
MA250DMMF 0.250 X 0.032 0.76
Data Sheet October 2008
AWARNING
mm power on nature mstamnq or rcmownu torrmnax ml macmcm
wuvk :mmu be done aLLUIduvg u; applupHa‘e e‘eLlHLal LUUeS
3M™ Scotchlok™ Terminals MA250DMFM and MA250DMMF
Adapter Disconnect, Male-Female, Non-Insulated
2 of 2
Installation
Information
The separable connection formed by the Adapter and the mating connector(s) may
require a suitable strain relief to prevent accidental separation.
Engineering 3M™ Scotchlok™ Terminals shall, electrically and mechanically, connect to one or
Specification more separable connectors in a reusable manner.
The double male-female adapter shall be 0.032’ thick brass, having two 0.250” x
0.032” Male Quick-Disconnect Tabs joined to a single Female Quick Disconnect,
sized for gripping a 0.250” x 0.032” Male Tab. The adapter tabs shall conform to
NEMA DC-2, 1976 dimensions.
Shelf Life & This product has a 5-year shelf life from date of manufacture when stored in a
Storage humidity controlled storage (50°F/10°C to 80°F/27°C and <75% relative humidity).
Availability Please contact your local distributor; available from 3M.com/electrical [Where to Buy]
or call 1-800-245-3573.
Important Notice All statements, technical information, and recommendations related to 3M’s products are based on
information believed to be reliable, but the accuracy or completeness is not guaranteed. Before using this
product, you must evaluate it and determine if it is suitable for your intended application. You assume all
risks and liability associated with such use. Any statements related to the product which are not contained
in 3M’s current publications, or any contrary statements contained on your purchase order shall have no
force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited This product will be free from defects in material and manufacture from the time of purchase. 3M
Remedy; Limited MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY
Liability: OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within
the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the
3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M
product, regardless of the legal theory asserted.
3M and Scotchlok are trademarks of 3M Company.
3
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800 245 3573 Please recycle.
FAX 800 245 0329 © 3M 2008 All rights reserved.
www.3M.com/electrical 78-8125-9789-2_B
Products related to this Datasheet
CONN ADPT 0.25 TABS TO 0.25 RCPT
CONN ADPT 0.25 TABS TO 0.25 RCPT
CONN ADPT 0.25 TABS TO 0.25 RCPT