XG5N(-U) Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet1
New Product
Crimped MIL Connector Sockets for Discrete Wires
XG5N/XG5N-U
Crimped Sockets for Discrete Wires
Join the MIL Connector Series
• XG5N-U Sockets with OMRON’s unique lock enable one-
hand insertion with a secure lock.
Save up to 24% of the space required for the XG4A.
■Conceptual Application Diagram
■Ratings and Characteristics
■Materials and Finish
■Applicable Contacts and Wires
XG5N-U
Discrete wires
XG4A
XG4C
XG5N
Rated current
3 A/contact (with AWG22 wire)
2 A/contact (with AWG24 wire)
1 A/contact (with AWG26 or AWG28 wire)
Rated voltage 250 VAC
Contact resistance 20 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 V DC)
Withstand voltage 500 VAC for 60 s (leakage current: 1 mA max.)
Total insertion force No. of contacts × 1.96 N max.
Individual pull-out force 0.29 N min.
Insertion durability 50 times
Ambient operating
temperature −55 to 105°C (with no icing at low temperature)
Housing Fiber-glass reinforced PBT resin (UL94 V-2)/black
Lock Levers POM resin (UL94 HB)/black
Contacts
Mating end Phosphor bronze/nickel base, gold plated (0.15 μm)
Crimped
section Phosphor bronze/nickel base, tin plated (2.0 μm)
Applicable
Contacts
Applicable wires
AWG No.
(UL1007 twisted wires)
Conductor construction
(elements/element diameter (mm))
XG5W-0231
22 17/0.16
24 11/0.16
26 7/0.16
XG5W-0232
24 11/0.16
26 7/0.16
28 7/0.127
omRon
2
XG5N/XG5N-U Crimped MIL Connector Sockets for Discrete Wires
■Mating
■Dimensions (Unit: mm)
Sockets Plugs
XG5N-U
Discrete
Wire
Crimping
Lock Levers
XG4C
Box-type
Plugs
Sockets Plugs
XG5N
Discrete
Wire
Crimping
XG4A
2-tier Plugs
XG4A
MIL Plugs
with Long
Locks
XG4E
IDC Plugs with
Long Locks
XG4S
Strain Reliefs
XG4C
Box-type
Plugs
XG8W
Original
Plugs
Mates with
Mates with
(15.6)
(16.4)
(C)
(D)
14.4
6.10
2.54
B
A
2.54
6.10 7.90
2.54
B
A
2.54
Triangular mark Polarity guide
XG5N-U (with Lock Levers Attached)
XG5N
Dimension (mm)
No. of contacts A B C D
10 17.26 10.16 26.80 26.20
14 22.34 15.24 31.88 31.28
16 24.88 17.78 34.42 33.82
20 29.96 22.86 39.50 38.90
26 37.58 30.48 47.12 46.52
30 42.66 35.56 52.20 51.60
34 47.74 40.64 57.28 56.68
40 55.36 48.26 64.90 64.30
50 68.06 60.96 77.60 77.00
60 80.76 73.66 90.30 89.70
64 85.84 78.74 95.38 94.78
omRon
3
XG5N/XG5N-U Crimped MIL Connector Sockets for Discrete Wires
■Ordering Information
*1. Each XG5N-@@@ Connector requires two Lock Levers.
*2. Order the required number of reels (10,000 contacts).
Note: The pitch between the two polarity guides on Connectors with 50, 60, or 64 contacts is 22.86 mm.
■Specified Tools
●Manual Crimping Tool
XY2B-7007
●Contact Removal Tool
XY2E-0003
●Automatic Applicator
Use an Applicator that is manufactured by Japan Automatic
Machine Co., Ltd. Contact information is provided below.
Japan:
Japan Automatic Machine Co., Ltd.
TEL 03-3756-1434
China:
Japan Automatic Machine Technology (Huizhou) Ltd.
6-1-B,Songshan Industrial Park, Huizhou Zhongkai Hi-Tech
Industrial Development Zone, Huizhou,Guangdong,China
TEL(86-752)2771-614 FAX(86-752)2771-619
South-eastern Asia:
Japan Automatic Machine Singapore Pte. Ltd.
HB Centre 12 Tannery Road #04-02, Singapore 347722
TEL 65-6545-8140 FAX 65-6545-8141
USA, Europe:
Toyojamco, Ltd.
8370 Burnahm Road Suite 200 EL Paso, TX 79907 USA
TEL (915)595-8825 FAX (915)595-8794
*1. Inquire for details.
*2. This model number is for standard specifications.
Inquire for other specifications.
Appearance
Socket and Lock Set
Note: The Locks and Sockets
are provided separately. Socket Housing Lock Levers *1 Crimp Contacts, Type 1 Crimp Contacts, Type 2
No. of
contacts
No. of
polarity
guides
Model Model Model Model Model
10 0XG5N-100-U XG5N-100
XG5U-0001
XG5W-0231
(loose contacts)
XG5W-0231-R *2
(reel contacts)
XG5W-0232
(loose contacts)
XG5W-0232-R *2
(reel contacts)
1XG5N-101-U XG5N-101
14 1XG5N-141-U XG5N-141
16 1XG5N-161-U XG5N-161
20 1XG5N-201-U XG5N-201
26 1XG5N-261-U XG5N-261
30 1XG5N-301-U XG5N-301
34 1XG5N-341-U XG5N-341
40 1XG5N-401-U XG5N-401
50 1XG5N-501-U XG5N-501
2XG5N-502-U XG5N-502
60 1XG5N-601-U XG5N-601
2XG5N-602-U XG5N602
64 1XG5N-641-U XG5N-641
2XG5N-642-U XG5N-642
Model
XY2B-7007
Model
XY2E-0003 Crimping Machine Strip Crimper
Crimp Contacts, Type 1 Planned for the near
future. *1 SCA-106700 *2
Crimp Contacts, Type 2
4
XG5N/XG5N-U Crimped MIL Connector Sockets for Discrete Wires
■Safety Precautions
●Crimping Method
Always use the specified Crimping Tool or Applicator to wire the
crimped contacts.
Refer to the instruction sheet that is provided separately for
details.
●Contact Insertion Method
Confirm the orientation of the crimped contacts and then insert
them all the way to the back of the Socket. After insertion, con-
firm that the lances are securely set in the lance holes on the
socket housing.
●Contact Replacement Method
To remove contacts that have been incorrectly inserted, always
use the XY2E-0003 Contact Removal Tool.
(1) Insert the end of the Removal
Tool into the lance hole in the
socket housing and press the
lance all the way inside the
socket housing.
(2) While pressing in on the lance,
pull out the Contact.
(3) Insert a new Contact.
Note: Do not use any Contacts that have been removed.
●Attaching the Lock Levers
Attach the holes in the Lock Levers to the protrusions on both
sides of the housing and make sure that they are set securely.
●Precautions for Correct Use
When mating the Sockets with XG4C Box Plugs, always use the
XG5U-0001 Lock Levers. Otherwise the Connectors may
become disconnected due to vibration or shock.
●Storage
(1) Do not store the Sockets in locations subject to dust or high
humidity.
(2) Do not store the Sockets in locations close to sources of gas-
ses such ammonia gas or sulfide gas.
Before Insertion After Insertion (Set in Socket)
Lance holeLance
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G023-E1-06
0816(0112) (O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb
Products related to this Datasheet
CONN SCKT 22-26AWG CRIMP GALVNZD
CONN SOCKET 26POS CRIMP W/ LOK
LOCK LEVER FOR XG5N
CONN SCKT 24-28AWG CRIMP GALVNZD
CONN SOCKET 22-26AWG CRIMP GOLD
CONN SOCKET 10POS CRIMP
CONN SOCKET 30POS CRIMP W/ LOK
CONN SOCKET 14POS CRIMP
CONN SOCKET 16POS CRIMP W/ LOK
CONN SOCKET 20POS CRIMP W/ LOK
CONN SOCKET 60POS CRIMP
CONN SOCKET 14POS CRIMP W/ LOK
CONN SOCKET 40POS CRIMP W/ LOK
CONN SOCKET 50POS CRIMP
CONN SOCKET 64POS CRIMP W/ LOK
CONN SOCKET 10POS CRIMP
CONN SOCKET 60POS CRIMP W/ LOK
CONN SOCKET 10POS CRIMP W/ LOK
CONN SOCKET 30POS CRIMP
CONN SOCKET 34POS CRIMP
CONN SOCKET 50POS CRIMP W/ LOK
CONN SOCKET 10POS CRIMP W/ LOK
CONN SOCKET 64POS CRIMP
TOOL HAND CRIMPER 22-28AWG SIDE
CONN SOCKET 20POS CRIMP
CONN SOCKET 64POS CRIMP
CONN SOCKET 24-28AWG CRIMP GOLD
CONN SOCKET 60POS CRIMP
CONN SOCKET 50POS CRIMP
CONTACT REMOVAL TOOL FOR XG5N