a“ II:
V—VV—VV—V
7000 Series
Miniature Toggle Switches
Features/Benefits
•
Multi-pole and multi-position
•
Wide variety of actuator and
termination options
•
Epoxy terminal-seal compatible with
bottom wash cleaning
•
RoHS compliant models available
Typical Applications
•
Telecommunications
•
Instrumentation
•
Medical equipment
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @ 20 V AC or
DC max. Q contact material: 5 AMPS @ 120 V AC or 28 V DC;
2 AMPS @ 250 V AC. See page F-15 for additional ratings.
ELECTRICAL LIFE: 7X01 and UX1 models: 100,000 make-and-break
cycles at full load. All other models: 40,000 cycles.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @ 2-4 V DC,
100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or EIA RS-186E
method 9 (1 hour steam aging).
For materials see page F-5.
NOTE: Any models supplied with P, S R, Q, B or G contact material are RoHS compliant
and compatible.
NOTE: Specifications listed above are for switches with standard options. For information
on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages F–5 thru F–17. For additional options not shown in catalog, consult our Customer Service Center.
Switch Function
7101 SP On-None-On
7103 SP On-Off-On
7105 SP Mom.-Off-Mom.
7107 SP On-Off-Mom.
7108 SP On-None-Mom.
7109 SP None-On-Mom.
7201 DP On-None-On
7203 DP On-Off-On
7205 DP Mom.-Off-Mom.
7207 DP On-Off-Mom.
7208 DP On-None-Mom.
7211 DP On-On-On
7213 DP On-On-Mom.
7215 DP Mom.-On-Mom.
7301 3P On-None-On
7303 3P On-Off-On
7305 3P Mom.-Off-Mom.
7308 3P On-None-Mom.
7401 4P On-None-On
7403 4P On-Off-On
7405 4P Mom.-Off-Mom.
7408 4P On-None-Mom.
7411 4P On-On-On
7413 4P On-On-Mom.
7415 4P Mom.-On-Mom.
Note: UL models available,
see pages F-4 & F-5.
Actuator
M .200” high
P3 Flatted, anti-rotation,
.450” high
S .420” high
T .687” high, 15/32 bushing
K2 Locking lever, .704” high
K9 Locking lever, .704” high
K12 Locking lever, .732” high
K19 Locking lever, .732” high
L .840” high
L1 .640” high
L1P Anti-rotation, .640” high
L2 .550” high
L2P Anti-rotation, .550” high
L3 Plastic .940” inch
L40 Lever handle without cap
L41 .531” high lever handle with cap
L42 .838” high lever handle with cap
MP Anti-rotation, .200” high
P1 Flatted, anti-rotation,
.840” high
P4 Flatted, anti-rotation,
.250” high
SP Anti-rotation, .420” high
T1 .487” high, 15/32 bushing
T1P Anti-rotation, .487” high,
15/32 bushing
T2P Flatted, anti-rotation,
.610” high, 15/32 bushing,
TP Anti-rotation, .687” high,
15/32 bushing
Terminations
A Right angle, PC thru-hole
AV2 Vert. right angle, PC thru-hole
C PC Thru-hole
V3 .460 high, V-bracket
Z Solder lug
A2 Right angle, PC thru-hole
A3 Right angle, PC thru-hole
A4 Right angle, PC thru-hole
AW1 Right angle, extended, PC thru-hole
AW4 Right angle, extended, PC thru-hole
V2 .555” high, V-bracket
V4 .630” high, V-bracket
V6 .460” high, V-bracket
V7 .630” high, V-bracket
V8 .953” high, V-bracket
V9 1.150” high, V-bracket
V21 .555” high, snap-in V-bracket
V31 .460” high, snap-in V-bracket
V41 .630” high, snap-in V-bracket
V71 .630” high, snap-in V-bracket
V81 .953” high, snap-in V-bracket
Bushing
D .280 high, keyway
H .296 high, flat
Y .350 high, keyway
NONE No bushing
choice required
CW Splashproof
D8 .280” high, flat
D9 .280” high, keyway
H3 .315” high, keyway
H4 8mm high, keyway
Y1 .378” high, keyway
Y3 8.9mm high, keyway
Y4 .378” high, flat
Y9 .350” high, keyway
Contact Material
B Gold
P Gold, matte-tin
Q Silver
S Silver, matte-tin
G Gold over silver
R Gold over silver, matte-tin
Seal
E Epoxy
I Epoxy potted
base
Actuator Color/Finish
NONEBright chrome
2 Black
3 Red
S Satin chrome
KXX Actuator Color/Finish
NONENatural aluminum
2 Black anodized aluminum
3 Red anodized aluminum
7 Blue anodized aluminum
G Grip tip aluminum
Bushing Finish
NONE Nickel on all
bushings (except D8,
satin chrome)
2 Black
W .750” long, wire wrap
W1 .964” long, wire wrap
W3 .425” long, wire wrap
W4 1.062” long, wire wrap
W5 1.305” long, wire wrap
Z3 Quick connect
F
Toggle
F–3
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
xivuw mum
my» mu»
KEWAI my»
\2. (cum)
1 o 3
a is ,
11,54: (3:2,
oan‘w. ,
J (2,75)
m5 hj ® 3
)3 i p) (4
7 so!)
P“ .msw (12,702 ”eh
mm ' Y
Pns‘ I: .i
, 5 W [van M 23593;”
' ‘2“ ’5“ ‘ Viburnum
‘EZE' ”0,57) LBJ“)
- :zn ‘
43,55)
\ixcmm EX
v. a 4- 5
v vs:
43,5.) 7 an
' (1.6:)
2r" , m w, W ‘
7m) 1:
>=" f 5 @® a
' w
r YEW
mm 32—: m? 1
(4,70!
”“5‘ 1/ 1:?! i ‘ fie? v
, 5 W {”7“ M Dam; JEI
- - m. 250 ¢ ,
“W (am?) (”a mu Hum 45“
- :52 ¢ umax
(may)
a“
rmm Ang‘c
Fromm
@E
F
Toggle
F–4
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
7000 Series
Miniature Toggle Switches
Materials
CASE: Glass filled nylon 6/6, flame retardant, heat stabilized, or
diallyl phthalate (DAP) (UL 94V-0).
ACTUATOR: Brass, chrome plated.
BUSHING: Brass or zinc, nickel plated.
HOUSING: Stainless steel.
SWITCH SUPPORT: Brass or steel, tin plated.
END CONTACTS: B contact material: Copper alloy, with gold plate
over nickel plate. Q contact material: Coin silver, silver plated.
See page F-15 for additional contact materials.
CENTER CONTACTS & ALL TERMINALS: B contact material: Copper
alloy, with gold plate over nickel plate. Q contact material: Copper
alloy, silver plated. See above for additional contact materials.
TERMINAL SEAL: Epoxy.
HARDWARE: Nut & Locking Ring: Brass, nickel plated.
Lockwasher: Steel, nickel plated.
NOTE: Materials listed above are for switches with standard options. For information
on specific and custom switches, consult Customer Service Center.
** U11–U415 model nos. with all options when ordered with G, R, Q or S contact material.
1/4-40 UNS-2A
KEYWAY
DPDT
2-1,5-4
2-1,5-4
2-1,5-4
2-1,5-4
N/A
OPEN
N/A
2-3,5-4
2-3,5-6
2-3,5-6
2-3,5-6
2-3,5-6
ON NONEON
ON OFF ON
MOM.OFF MOM.
ON OFF MOM.
ON NONEMOM.
ON ON ON
ON ON MOM.
MOM.ONMOM.
U21
U23
U25
U27
U28
U211 *
U213 *
U215 *
7201
7203
7205
7207
7208
7211 *
7213 *
7215 *
DP
1/4-40 UNS-2A
KEYWAY
SPDT
2-1
2-1
2-1
2-1
N/A
OPEN
N/A
2-3
2-3
2-3
2-3
N/A
ON NONEON
ON OFF ON
MOM.OFF MOM.
ON OFF MOM.
ON NONEMOM.
NONE ON MOM.
U11
U13
U15
U17
U18
U19
7101
7103
7105
7107
7108
7109
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
UL**
MODEL
NO.
MODEL NO.
NO.
POLES
Terminal Numbers
For Reference Only
Terminal Numbers
For Reference Only
DPDT
SPDT
Part number shown: 7101SYZBE
Part number shown: 7201SYZQE
MOM.
= Momentary
*
Wiring for 3-way switch, see Section N.
SWITCH FUNCTION
o n u
n o o o
+ ¢ ‘55 .190 w
(3,94; (1,52)
nan _ - mu m >
25‘
(1.272) r ‘m w. mug;
Pose \ ‘:fl=J “'7‘” f g @<%@ a
m E 4 Mag 62
‘ 1 fig)? (12.70) ‘ j?
M. ( & 7 (g; @@ ‘
= U,” W“ ”32:55)
'W‘ « 420’ :30 ¢ 415 , 1W ywmum 550
(10.67) [5.22) umsu (‘6,5‘)
. ‘ / - o
u u . o u . n
‘50 w»
+ A55 44,23:
‘3'?" .nm w
2f‘ .05“ D 010 WP 0,02)
41,52; (0.75)
P053 :Q‘jj f 12 a
i sac
>05 2 J.” m, (12,701” 2
[4 7m
. i ,
ms - ( r7 13—; m
,, u” r \ mxv vac V" *
””1 (my: 5m ~an wum
R ,aso
(21.55)
“h:
E mmmm
Pun-won
7000 Series
Miniature Toggle Switches
SWITCH FUNCTION
4PDT
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
N/A
OPEN
N/A
2-3,5-4,8-9,11-10
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
ON NONEON
ON OFF ON
MOM. OFF MOM.
ON NONEMOM.
ON ON ON
ON ON MOM.
MOM. ON MOM.
U41
U43
U45
U48
U411*
U413*
U415*
7401
7403
7405
7408
7411*
7413*
7415*
4P
3PDT
2-1,5-4,8-7
2-1,5-4,8-7
2-1,5-4,8-7
N/A
OPEN
N/A
2-3,5-6,8-9
2-3,5-6,8-9
2-3,5-6,8-9
ON NONEON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONEMOM.
U31
U33
U35
U37
U38
7301
7303
7305
7307
7308
3P
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
UL**
MODEL
NO.
MODEL NO.
NO.
POLES
4PDT
3PDT
Part number shown: 7301SYZQE
Part number shown: 7401SYZQE
MOM. = Momentary
* Wiring for 3-way switch, see Section N. ** U11–U415 model nos. with all options when ordered with G, Q, R or S contact material.
1/4-40 UNS-2A
KEYWAY
Terminal Numbers
For Reference Only
1/4-40 UNS-2A
KEYWAY
Terminal Numbers
For Reference Only
F
Toggle
F–5
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
uqnu
fiam:
f '\
on
(H.371
v
+ m m.
m, mm m
R5“
‘
\‘ N
H (2‘ ,23:
M L
Jun
am .ch DH,
(2,572)
. mu m.
(5,057!)
m
~ g
(3. 301)
,\
.tao nu,
ms nu.
(mum
you
(2,9)
i \
250
45,35:
1*
/ ;
E
n ,04)
2m an
M 15,092)
W 6*
\
F
Toggle
F–6
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
7000 Series
Miniature Toggle Switches
ACTUATOR
*DIM. ‘A’
*
*
*
*
*
15/32-32 UNS-2A
.487
(12,37)
.448
(11,38)
15/32-32 UNS-2A
15/32-32 UNS-2A
.687
(17,45)
SP
ANTIROTATION, .4206” HIGH
2,3
S
.4206” HIGH
1
MP
ANTIROTATION, .2006” HIGH
2,3
M
.2006” HIGH
1
L1P, L2P
ANTIROTATION,
.8406”, .6406”, .5506” HIGH
2,3
L, L1, L2
.8406”, .6406”, .5506” HIGH
1
TP
ANTIROTATION, .687 (17,45) HIGH,
15/32 BUSHING
1,2,3
T
.687 (17,45)6 HIGH
1,2
T1P
ANTIROTATION, .487 (12,37) HIGH,
15/32 BUSHING
1,2,3
T1
.487 (12,37)6 HIGH
1,2
*P1
FLATTED WITH ANTIROTATION, .8406” HIGH
2,3
*P3
FLATTED WITH ANTIROTATION,
.4506” HIGH
2,3
*P4
FLATTED WITH ANTIROTATION, .2506” HIGH
2,3
S actuator standard when ordered with
C, W-W5, Z & Z3 terminations.
Caps are available separately, see page F-16.
M actuator standard when ordered with
all terminations except C, W-W5, Z & Z3.
Caps are available separately, see page F-16.
Bushing option code not required unless CW splashproof bushing ordered. TP & T1P
actuators not available with CW splashproof bushing. All TXX actuators not available on
single pole models with A-A4, AW1-AW4 terminations.
Bushing option code not required. T2P actuator not available
with CW splashproof bushing or single pole models with
A-A4, AW1-AW4 terminations.
NOTE: Black hardware is supplied when either
black actuators or bushings are specified. For
additional hardware, see Section N.
1
L, L1, L2, M, S & TXX actuators not available
with Y1 bushing.
2
L1P, L2P, MP, P1, P3, P4, SP & TXX actuators
not
available with D8 & H4 bushing.
3
Antirotation: Provides anti-‘push-in’ feature on
actuator.
* Add .070 (1,78) for D, D8 & D9 bushings,
subtract .020 (0,51) for H3 bushing.
Caps are available separately, see page F-16.
*Dress nut part number 709901201 supplied standard with threaded bushing. (Part number 709903201 with metric threaded bushings.)
T2P
FLATTED, ANTIROTATION, .6106” HIGH,
15/32 BUSHING
1,2,3
OPTION
CODE DIM ‘A’
L .840 (21,34)
L1, L1P .640 (16,26)
L2, L2P .550 (13,97)
OPTION
CODE ACTUATOR FINISH
NONE BRIGHT CHROME-With Nickel Plated Bushing
2 BLACK
S SATIN CHROME
ACTUATOR FINISH
ACTUATOR
aun'A
(5,4,,
mm ‘ .Vazmx.
(was) (mg m" (15,551 5.6573
mm mm mm mm
250
(5.50) ,
1/4740 UNSVZA V4710 UN572AJ
Locklng Posmons
020
(0.51)
m um
x; 44
mm
7 ,250
(s, so)
®@@®@
. 255 7
(we)
éé
,129 m
(3.259))
mg
(mam
Hm
*
man
i
.vss
(4,357
ET
a r
Wear} meg; % F (97:2,
J w , ,, \
»\ r ($73” \
L @555; \
HE‘S!) ‘
E ThImAngm
mm"
M
* Add .070 (1,78) for D, D8 & D9 bushings,
subtract .020 (0,51) for H3 bushing.
F
Toggle
F–7
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
7000 Series
Miniature Toggle Switches
ACTUATOR
*
Gloss Plastic
Chrome Finish
No color choice required.
Locking Positions
–03 & –11 Models
3 Position lock
–05, –09 & –15 Models
1 Position lock
–07 & –13 Models
2 Position lock
–01 Models
2 Position lock
–08 Models
1 Position loc
k
Finish: Matte (L41 & L42).
L40
LEVER HANDLE WITHOUT CAP
L41
PLASTIC LEVER HANDLE WITH
ANTIROTATION AND CAP, P/N 4810
L42
PLASTIC LEVER HANDLE WITH
ANTIROTATION AND CAP, P/N 4811
K9
LOCKING LEVER, .704” HIGH
(unthreaded)
K2
LOCKING LEVER, .704” HIGH
(threaded)
K19
LOCKING LEVER, .732” HIGH
(unthreaded)
K12
LOCKING LEVER, .732” HIGH
(threaded)
NOTE: To prevent accidental actuation, toggle must be lifted
before being actuated. When released, toggle will lock in place.
Overtightening mounting nut may cause actuator to bind.
Locking levers supplied with bushing shown.
Bushing option code not required unless CW splashproof
bushing ordered.
NOTE: Lever handle for L41 & L42 actuators supplied, but not installed. For interchangeability,
order L40 actuator option and lever handles separately, see page F-16. L4X actuators not
available with H4, Y1, Y4 bushings. Antirotation: Provides anti-‘push-in’ feature on actuator.
OPTION
CODE
PLASTIC ACTUATOR
COLORS
NONE No Actuator Color (L40 option)
2 BLACK
3 RED
ACTUATOR FINISH/COLOR
ACTUATOR
L3
PLASTIC .940” HIGH
* All KXX models including KXXCW have a keyway
OPTION
CODE ACTUATOR CAP FINISH
NONE NATURAL ALUMINUM-With Nickle Plated Bushing
2BLACK ANODIZED ALUMINUM
3RED ANODIZED ALUMINUM
7BLUE ANODIZED ALUMINUM
GGRIP TIP ALUMINUM
Replaces K, K8
*
Replaces K1, K18
*
mu: mm
225
(5,72;
m
I II ,5» .w , i_ am
my M2,
7 m an ‘ an m.
L E (7,952) (195‘!)
m
, + 125+ If If
m, gag} (0,?”
L A A
m mwm I a. mmwmm
(3232) 4' on mmrgcvwnv H w n; Invsnrsmwn,
, . m L .
m, j
T LFVU I
m 023
am ,
mu W, «W
H m i_ 7 my I_
If , W) I
m an an m.
(5,053 K (73%) ‘ T ‘(7,§Sfl)v
I; ,
1* .025 a in
(0,71 (0.7M * ‘°v ‘ 32?!
map a 7: 'HD I 4 'I 4i
H’s owmwn W “In M uvnowmz; .m ("5303an \ m um uu mm am
, . a: W m Wu [5,607 m WWI-mm ._. mm
5354 L 7 m& L g—
m 5, U_,—\/U
' U,C) 02° (:40 .020 am
(0'5” “,023 (mu ,a2:
45; n-I
mm
020
(0.2m
WEI Momma
II I I I I I
, 055 Ian m.
I 4 um .um Im. , , "-55’ ,452 an 9'5”” ,459 an
on mm W m, mm) (mm)
“33 25:) DH, .ZSD D A ,250 DIA 230 DH (5,36) (5.50:
(0,551 (5.35m (5.35m (5,350) :msw I ’- +
F , K + r
J 37;, AWL 4m: J :35; J m 4W J on 375
, (5.55;
(2,79:
@E
(5.50]
mm AngIc
mum"
F–8
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
7000 Series
Miniature Toggle Switches
BUSHING
PANEL MOUNTING
1/4 INCH BUSHING METRIC BUSHING 15/32 INCH BUSHING
Without locking ring. With standard locking ring. With small locking ring. Without locking ring.With locking ring. Without locking ring. With standard locking ring.
15/32-32 UNS-2A 1/4-40 UNS-2A
For T & T1 actuators. For actuators other than T, T1 and KXX.
1/4-40 UNS-2A
D8 D, D9
1/4-40 UNS-2A
1/4-40 UNS-2A
1/4-40 UNS-2A
1/4-40 UNS-2A
1/4-40 UNS-2
A
Y9
.350” HIGH,
UNTHREADED,
KEYWAY
Y
.350” HIGH,
THREADED, KEYWAY
NONE
NO BUSHING
D8
.280” HIGH, UNTHREADED,
FLAT
3
D9
.280” HIGH, UNTHREADED,
KEYWAY
D
.280” HIGH,
THREADED, KEYWAY
H
.296” HIGH, FLAT
THREADED, HIGH TORQUE
1,2
H3
.315” HIGH, KEYWAY
THREADED, HIGH
TORQUE
1,2
H4
8mm HIGH, KEYWAY, THREADED,
METRIC HIGH TORQUE
1,2,3
Y1
.378” HIGH, KEYWAY, THREADED,
HIGH TORQUE
1,2,4
Y3
8.9mm HIGH, KEYWAY,
THREADED, METRIC
Y4
.378” HIGH, FLAT, THREADED,
HIGH TORQUE
1,2,5
CW
THREADED, SPLASHPROOF
1,2
Y bushing standard with C,
W-W5, Z or Z3 terminations.
Subtract .020 (0,51) from all actuator
lengths for H3 bushing.
No bushing choice required
with KXX, TXX actuators.
(exception: Specify CW if
splashproof bushing desired).
D9 bushing standard with all terminations
except C, W-W5, Z or Z3. Add .070 (1,78) to
all actuators lengths with D, D8 & D9 bushings.
IP67 Degree of protection, totally protected against
dust, full-scale voltage protection, temporary immersion.
Internal actuator seal standard.
External bushing seal available separately from
APM Hexseal, part # MFS-60064.
IP67 Degree of protection, totally protected
against dust, full-scale voltage protection,
temporary immersion. Internal actuator seal
and external bushing seal washer standard.
IP65 degree of protection for LXP, MP, PX
or SP with CW option.
1
Will withstand 12 in.-lbs. of torque with no distortion.
2
CW. H, H3, H4, Y1 & Y4 bushings not available on single pole models
with A4 terminations.
3
D8 & H4 bushings available only with L, L1, L2, M & S actuators.
4
Y1 bushing available only with LXP, MP, PX & SP actuators.
5
Y4 bushing not available with L4X actuators.
NOTE: Two mounting nuts, locking ring and lockwasher supplied standard with
threaded bushings. Black hardware is supplied when either black bushings or
actuators are specified. Optional mounting nut and locking ring styles and finishes
available, see Section N.
OPTION
CODE BUSHING FINISH
NONE NICKEL on all bushings
except ‘D8’ satin chrome.
2 BLACK
BUSHING FINISH
BUSHING
F
Toggle
11 Jun 20
zpuxv 5m
+ ‘50 up
wag:
F>a>ch m
052 n r n r j ‘-
(1,57: \ U u
mm
M}, .050 1+
(1.271
saw.
,m;
m m - ,vas w
A <1 EPDXV SEAL ”‘70)
‘ Jb‘w ‘ ‘
(mm! 3
‘ W
‘ A 1‘
j .345 w.
, p. . 255 $ Sou
(gigs; 41* 335;? (5,55; (7,32) (12,70) "'23
¢Vaso w»
”,277
'57, 7 052
Mm 7 0,57)
. _ VJ v
A
.200 k7 }
(5,05) v2:
(m,
PcmouNnNG
,vas m
(4.70) *1 F‘
sure),
81H! 1 ‘3 ‘2 n
m 273 m
m w .H. J L (mm (nasamv.
11.22», m m» U L‘ ‘
(1,7EJ T 0707
A MR
5m
rmm Ang‘c
Fromm
@E
M
F
Toggle
F–9
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
7000 Series
Miniature Toggle Switches
TERMINATIONS
Switch support with CW, H, H3, H4, Y1, Y4
bushings and KXX actuators.
Terminal Nos.
For Reference Only
Actuator Shown
In Pos. 1SECTION A-A
Dim 'A'
PC MOUNTING
PC MOUNTING
Dim 'A'
.030 (0,76) Thk.
.030 (0,76) Thk.
.030 (0,76) Thk.
Z
SOLDER LUG
C
PC THRU-HOLE
Z3
QUICK CONNECT
A3
RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
AW1, AW4
RIGHT ANGLE, EXTENDED,
PC THRU-HOLE
W, W1, W3, W4, W5
WIRE WRAP
SPDT thru 4PDT SPDT thru 4PDT
SPDT thru 4PDT
Not available with P, R or S contact materials.
Not available with P, R or S contact materials.
Mating quick connector available, order part
number 530100000, page F-16.
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
SPDT thru 4PDT
OPTION
CODE DIM ‘A’
W .750 (19,05)
W1 .964 (24,48)
W3 .425 (10,80)
W4 1.062 (26,97)
W5 1.305 (33,15)
OPTION
CODE DIM ‘A’
AW1 .72 (18,3)
AW4 .83 (21,1)
Part No. Shown: 7101MHABE
7101MD9ABE
Horizontal Actuation
SPDT
A
RIGHT ANGLE, PC THRU-HOLE
11 Jun 20
45a
( ( m
.4
mo w: 411* K
m 75) ,
5 .125 m:
(3.15)
{5&5
ADS m
(2,573!
m; (w
(4,70)
.555.
(@2@@5
mxv 5m
A k 045 w
(so (M221
(mu m
+ .059 m, (5.05)
“'27) SECT‘ON AvA
pc MouNnNG
.Vua we 1 r
(mm ‘Su
(95 S ”f (mu
:3 5f ( v
( {1
son
m m.
“7573’ mummy
. . (
""1’Luvu vw F 0,9,
m 555
v 4255*
(5.55)
Evuxv 555.
5‘05 DH A ‘1
{(5,555}
H .32. P A ¢ 7
L (5.25:
T m .255 .555 .55 W.
13395;” Al (5.35; (7,321 ((4.357 (3.5”
(3'2 ‘8) I750 YYP
(1,27)
PcMouNnNG
.555 555.
(4,70) ‘
(‘7' o o o (55 w
" * E( B( 7( (15‘)
.555
(Lasmvw.
(3555
Amp
(5,05:
F
Toggle
F–10
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
7000 Series
Miniature Toggle Switches
TERMINATIONS
Terminals &
Support
Actuator Shown
In Pos. 1SECTION A-A
Actuator Shown
In Pos. 1SECTION A-A
Terminals &
Support
.33 (8,4)
DIM 'A'
PC MOUNTING
.18
(4,6)
.33 TYP.
(8,4)
PC MOUNTING
7201MD9ABE
Horizontal Actuation
DPDT
7301MD9ABE
Horizontal Actuation
3PDT
OPTION
CODE DIM ‘A’
AW1
.40 (10,2)
AW4
.50 (12,7)
A
RIGHT ANGLE, PC THRU-HOLE
A3
RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
AW4
RIGHT ANGLE, EXTENDED, PC THRU-HOLE
AW1, AW4
RIGHT ANGLE, EXTENDED,
PC THRU-HOLE
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
pc uouunue
‘52 w»
.m on (2,55:
mam EPOXY 55A, 1 2 3 ‘
926)
C I 3‘ 2‘ m
F .son mam
um» (new) w
\ \
m «J .255 L son ,cao w .4 LEFQ,
((7.th H.517 {IL/O) [0.75)
v25 WP. .050 w JSE jVP Jack»
(EH53 U,2/) ‘3'55‘ (5.05)
‘57 .062
(we); (W (1,577
:22 7+.l .321 w y
(5,25; (5,23) 125
(3.15)
p: Maumms
as on ,
2 5sz :anv 5m , 2 3 J55 2w
ms) *1 f
a 2 w
i 1799'“:
‘ .355 .073 an.
L ‘L WW (2,272 (hasnflw.
* (35271“ J 2m @762
, m w.
.27» ‘ 422 355 (n.75) AWL
(5.55! “W2: (9 27; 156 w. (5 as)
, mam .
270
A fl [anv 5m (5,25:
\ ‘ /
259 now 7 7+2 c J
7 son (3,51)
“5’ ‘25 (mm) 1—2622 a
(3,0!) A 5;;
A
270 + .500 072 mu
. ‘5 "P (1,357” “P,
am not
+ 255 +500 .150 w: - J_ , ,
(7,32; [12.72; mm (22.031 j G
5mm ML
$35)"? (we:
me
452 ’1 I“ (4,321) n
m 1:)
:vnxv am v 7 , ,
“ “ (531)” i 36) 50 5
fi @2 ,
5 @® a E 2 s n
.2sn @2 922 as
(5,357 5 @e) 2 “-25%, ‘ w M
\ ‘25 ‘ sac .m u”
‘ fi GAE! 4 @® \ (12.70) 0.55:: w
‘ ‘ ‘ ‘ w \
J2m+ ‘4‘ 5 5 U U are»
J (5,55, j +4 9 m w.
L 050 w x ,22: ,1 ML
2,27, + 255 2,520 m w (Egg) may:
.wo YEW H W ,32) (12,70) (3,51) «v
“'53) 030 WP ~> 1»
mm . sEc'noNAA
M
rmm Ang‘e
Pmpclxon
@E
PC MOUNTING
PC MOUNTING
7000 Series
Miniature Toggle Switches
TERMINATIONS
A
ctuator Shown In Pos. 1
Terminals & Support
Switch support with CW, H, H3, H4, Y1, Y4
bushings and KXX actuators.
PC MOUNTING
A
ctuator Shown In Pos. 1
PC MOUNTING
A
ctuator Shown In Pos. 1
SECTION A-A
A2
RIGHT ANGLE, PC THRU-HOLE,
.156” PITCH
A4
RIGHT ANGLE, PC THRU-HOLE
.156” PITCH
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with KXX & TXX actuators, CW, H, H3, H4, Y1 & Y4 bushings,
and I seal. Terminal bend radii and lead-in manufacturing option.
NOTE: The A4 option is available with any contact material and can be UL recognized and
CSA certified. The PC pattern must clear switch support legs.
Not available with TXX actuators and I seal.
Terminal bend radii and lead-in manufacturing option.
7101MHA2BE
Horizontal Actuation
SPDT
7101MD9AV2BE
Horizontal Actuation
SPDT
7101MD9A4BE
Horizontal Actuation
SPDT
Part No. Shown: 7101MHA2BE
A
ctuator Shown In Pos. 1
SECTION A-A
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
7201MD9AV2BE
Vertical Actuation
DPDT
F
Toggle
F–11
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
2»ch M
5504-}
A “ tea 'YP
5 ® .. j r
7 5
(5,35: . so m (D 9 Q)
a®o®2wz°7°masu } 5 9
c a K .as 45 2675097
(3351 7 ® o®
‘76) (D?
‘ \ H W
JL 050 m. ‘ v55) *1 ($422)"? (was; mm W.
{951; wan-.52: (sw- + 2% ‘ ‘
um) ' , , mm #945,
1—v w @@®@ a f mow
250* 3 ‘ s s 500 (4,53;
\ j H @390 (EEJW
‘ =, 7 N , ,
j \ ,—~ F645: n: ®@@@ ‘ &
‘ ‘
h A + ~ n H v2
j
4; ,L
+ 255 <7 565 .150 HP ”,227 .673 DH
$29 "23+ ‘ ‘
(0.75) @707
Am;
fl
1, T (5,35;
CKK MARKING ‘1 . =
no WV. H4 L .H‘ I
,155 w . (,ng 4-27: 250
(4,7n) , L25 35)
@E
rmm Ang‘e
Pmpclxon
F
Toggle
F–12
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
PC MOUNTING
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
V2, V6, V7, V8
VERTICAL MOUNT, V-BRACKET
V21, V71, V81
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7401MD9AV2BE
Vertical Actuation
4PDT
7101MD9__BE
SPDT
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V6 .460 (11,68)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
7301MD9AV2BE
Vertical Actuation
3PDT
7000 Series
Miniature Toggle Switches
TERMINATIONS
A
ctuator Shown In Pos. 1 SECTION A-A
A
ctuator Shown In Pos. 1 SECTION A-A
PC MOUNTING
PC MOUNTING
11 Jun 20
m
(we)
f m mama
(7,11) J x L SIDE
4 5D 3] j ,
D20 WP. Mt
.155 W? 7 VP
pc uouunue
AZSDrYVP.T—h‘
m 5.3;) a
mu; liq) .,
m an ‘
0,55me
750 7
nus;
waaumms
.2sn mmfl n
(5.4»
553 ® ‘ ’
(15,51; ‘ ‘
.
@7970
‘ ‘ 37% ‘5
“a,” 977970 km
f m mama ~ \
m UN means 073 an
17,”; 5mg y we m
D D masmr p, («52>
EPOXV an. M
7‘ 5‘ SI] n n H (4,70)
,uzc up +4? Akii nznx ago as“ W L
m,<.n m 76) u 27:
, , (1.27)
ms w 7 w «H m
(4,70) m, (6,35:
05,057 (553.;
PcMouMnNG
.250 w
(17,33) a
San
(2.59) G 0
i n ‘ ‘ m
770 eieioiefi
Is, 5) 750 ‘ ‘ ‘ 3w
«W a: of {7) {w ‘5
@7979 E 071 [HA
f m mama ‘ ‘ . (,
zsu EN moans U T ,5), r ,umw )
:7,m 5mg ‘ ‘
- .‘anva. 07"
(4,53; “
EPOXV SEA, ‘j X
‘ ‘ I] A95
10 v 12 (4,703
020 m: +u+ 41‘77 new Dan L? §
(0,5!) (DMsJUJ/l
.155 w ‘ "P-
Wm .750 46”?“
(H.057 .350 ¢ '
(5.14;
E ThlmAngm
umpmn
M
F
Toggle
F–13
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V2, V6, V7, V8
VERTICAL MOUNT, V-BRACKET
V21, V61, V71, V81
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7201MD9__BE
DPDT
Not available with I seal option.
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V6, V61 .460 (11,68)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
7000 Series
Miniature Toggle Switches
TERMINATIONS
PC MOUNTING
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
V2, V7, V8
VERTICAL MOUNT, V-BRACKET
V2, V7, V8
VERTICAL MOUNT, V-BRACKET
V21, V71, V81
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V21, V71, V81
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7301MD9__BE
3PDT
7401MD9__BE
4PDT
Not available with I seal option.
Not available with I seal option.
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
p: Maumms
7;»; 779
73,757
/\
.270 ”W
(5,55)
m mum
(m was”: f
\ mg m H]
mm am 7
' 7 D g 7 7
.m 777. am mmsa 777.
777,577 (7.77,; 77,277 .035 777
7as 777. 77,217 715
73.77» m
(75 75! EA“)
zzn <7
(5,737
a
.759
777,337 \
>77
.725 7w. 7
73,777
m HRKINE , ,9,
.277 / nN nPPosnE ¥ g b
77,777 x 5.775 74‘ fl
37a
‘l—V—V’ Wm“ 4* (E m
EPOXV 5m / ] I] I] I I 753 Q 9
Eu 7 7377» 37., c.7377”
D70 7777 4 +4 caox can 777 m 777 7. *3 77 WW
m7; m,7s)fl,27) M) m
755 m 7 77s (3,53;
[4,703 £20 £3.75!
7.,757 .azc f
73,777
a
p: Maumms .
.ssc - 725 77:
, W: 77777. , 7
1_ 77s,“; 37.77,
/\ <7, gum
m 77
(5,557
‘ .
Cx< 77wast i
,2ao (m was”: .
77,77 :71:
7‘7‘
1:3 rpuxv r777
17 4? n n 7 $5?
on 777 4H max on
(a 57) 70,757 77,277 (my.
. as 777, 777 3 725
73.77» m
@421
"um M97:
pmman
F
Toggle
F–14
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V3, V4, V9
VERTICAL MOUNT, V-BRACKET
V4, V9
VERTICAL MOUNT, V-BRACKET
V41
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V31, V41
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7201MD9__BE
DPDT
7301MD9__BE
3PDT
Not available with I seal option.
Not available with I seal option.
OPTION
CODE DIM ‘A’
V3, V31 .460 (11,68)
V4, V41 .630 (16,00)
V9 1.150 (29,21)
OPTION
CODE DIM ‘A’
V4, V41 .630 (16,00)
V9 1.150 (29,21)
7000 Series
Miniature Toggle Switches
TERMINATIONS
Dim ‘A’
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V3, V4, V9
VERTICAL MOUNT, V-BRACKET
V31, V41
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7101MD9__BE
SPDT
Not available with I seal option.
OPTION
CODE DIM ‘A’
V3, V31 .460 (11,68)
V4, V41 .630 (16,00)
V9 1.150 (29,21)
L
,2ao #
M)
m m
flm H an
.029 w, ~>¢ at
(0,5!)
ms w,
(3,70) 520
05,75]
55c
msav
q
m mam;
(m Wain:
smE
N H
M010}
m x . 050
(me; n ,27; mg up.
w, <1,<2v
um
um;
7J5
we MOUNI'ING
m on
m ,asm
m
f ®,g;®;®j
‘ ‘
m 37
(15,75) 7Orfi>7®7®ww
«MM? 94
£1;
(4’, as)
(mm
125 w.
\‘Q (4.151
n
mm mm
Pym-anon
@124
F
Toggle
F–15
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
7000 Series
Miniature Toggle Switches
TERMINATIONS
Dim 'A'
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V4, V9
VERTICAL MOUNT, V-BRACKET
V41
VERTICAL MOUNT, V-BRACKET, SNAP-IN
7401MD9__BE
4PDT
Not available with I seal option.
OPTION
CODE DIM ‘A’
V4, V41 .630 (16,00)
V9 1.150 (29,21)
CONTACT MATERIAL
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1
CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2
END CONTACTS: Coin silver, with gold plate over nickel plate.
3
CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4
END CONTACTS: Coin silver, silver plated.
5
CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6
TERMINALS: Copper alloy, with matte tin alloy nickel plate.
NOTE: Any models supplied with P, S, R, Q, B or G contact material are RoHS compliant.
U11-U415 model numbers with all options when ordered with G,
S, R, or Q contact material.
B contact material standard with all terminations except C, Z & Z3.
Q contact material standard with C, Z & Z3 terminations.
P, S & R contact materials not available with Z & Z3 terminations.
OPTION
CODE
CONTACT
MATERIAL
TERMINAL
PLATING RATINGS
SILVER
5
MATTE-TIN
6
GOLD
1
SILVER
4,5
GOLD OVER
SILVER
2,3
GOLD
3
MATTE-TIN
6
GOLD
1
MATTE-TIN
6
LOW LEVEL/
DRY CIRCUIT
POWER
LOW LEVEL/DRY
CIRCUIT OR POWER
0.4 VA MAX. @ 20 V AC OR DC MAX.
5 AMPS @ 120 V AC OR 28 V DC; 2 AMPS @ 250 V AC.
0.4 VA MAX @ 20 V AC OR DC MAX. OR 5 AMPS @ 120 V AC
OR 28 V DC; 2 AMPS @ 250 V AC.
B
P
Q
S
G
R
»
we, mm, x row?
i ma Vanni
, nxv ma m. was, a
ma VOL: menus ow
$4 ‘ V
EPCXV am T > f
M} W F nxv my em
+ .sao m +
(12MB)
mm 15 smz A5 was warm
2 4 2
A
-
A
E rmm Ang‘c
Pun-won
F
Toggle
F–16
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
11 Jun 20
16 [0.630] ø 2 [0.079]
15/32-32, NS-2A
.464 (11,79)
1/4-40 uns-2A nut
.524 (13,3)
.658 (16,7)
.204 (5,2)
15/32-32 NS-2A
ø .331 (8,4)
.945 (24,0)
.657 (16,7)
.477
(12,12)
.777
(19,74)
L41 Lever handle
PART NO.
481001000
WHITE
481002263
BLACK
481003000
RED
Material: Nylon
Finish: Matte
L42 Lever handle
PART NO.
481101000
WHITE
481102263
BLACK
481103000
RED
Material: Nylon
Finish: Matte
Fits Z3 Termination
female connector
PART NO.
530100000
Available in loose pieces.
NOTE: Additional nuts, locking rings
and lockwashers available
separately, see Section N.
Other colors available, consult
Customer Service Center.
7000 Series
Miniature Toggle Switches
SEAL
.383
(9,73)
.687
(17,45)
.312
(7,92)
Dim. 'A'
AVAILABLE HARDWARE
NO.
POLES DIM ‘A’
SP .410 (10,41)
DP .440 (11,18)
3P .505 (12,83)
4P .505 (12,83)
EEPOXY SEAL IEPOXY POTTED BASE
Cap
PART NO.
896801000
WHITE
896802000
BLACK
896803000
RED
Material: Polyethylene
Finish: Matte
Cap
PART NO.
763701000
WHITE
763702000
BLACK
763703000
RED
Material: Vinyl
Finish: Matte
Cap
PART NO.
706201000
WHITE
706202000
BLACK
706203000
RED
Material: Vinyl
Finish: Matte
Compatible with “bottom-wash” PC board cleaning methods. Available with C, W-W5, Z & Z3 terminations only.
759D02000 Sealing Boot 703D02000 Sealing Boot 704D02000 Sealing Boot
NOTE: For use with S actuator style when combined
with D, H, H3, Y, and Y4 bushings
NOTE: For use with T and TP style actuators. Cannot
be used for Switch Functions: 7103, 7203, 7303,
7403, 7107, 7207, 7307, 7407.
NOTE: For use with T, TP and T2P style actuators. Cannot
be used for Switch Functions: 7103, 7203, 7303, 7403,
7107, 7207, 7307, and 7407.
Products related to this Datasheet
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
CAP TOGGLE BAT BLACK
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
CAP TOGGLE BAT RED
SWITCH TOGGLE DPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
CAP TOGGLE BAT RED
CAP TOGGLE BAT WHITE
SWITCH TOGGLE DPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE DPDT 5A 120V
SWITCH TOGGLE DPDT 5A 120V