Through-hole resisTors
FEATURES
Power Rating 2W, 3W, 5W, 7W, 10W, 15W, 20W, 25W, 30W, 40W
Resistance Tolerance ±5%
T.C.R. ±300ppm/°C
DERATING CURVE TEMPERATURE RISE
DIMENSIONS Unit: mm
STYLE DIMENSION
Normal Non-Inductive L W H ød
SQP200 NSP200 18±1.0 7.0±1.0 7.0±1.0 0.65±0.05
SQP300 NSP300 22±1.5 8.0±1.0 8.0±1.0 0.8±0.05
SQP500 NSP500 22±1.5 9.5±1.0 9.0±1.0 0.8±0.05
SQP700 NSP700 35±1.5 9.5±1.0 9.0±1.0 0.8±0.05
SQP10A NSP10A 48±1.5 9.5±1.0 9.0±1.0 0.8±0.05
SQP15A NSP15A 48±1.5 12.5±1.0 12.5±1.0 0.8±0.05
SQP20A NSP20A 60±5.0 12.5±1.0 12.5±1.0 0.8±0.05
SQP25A NSP25A 60±5.0 14.0±1.5 13.0±1.5 0.8±0.05
SQP30A NSP30A 77±5.0 18.0±1.5 17.0±1.5 0.8±0.05
SQP40A NSP40A 90±5.0 19.0±1.5 18.0±1.5 0.8±0.05
ød H
W
32±3 32±3
L
Cement Resistors
Axial Lead Type
Normal Style [ SQP Series ]
Non-Inductive Style [ NSP Series ]
INTRODUCTION
The materials used and the construction
techniques ensure excellent flame resistance,
arc resistance and moisture resistance as well
as self-extinguishing capabilities. They will
withstand the most rigorous loading test.
As resistors in radio and television receivers,
hazardous conditions such as smoking and
redheat can be completely prevented by the
proper choice of power resistors.
300250200150100500-50
100
80
60
40
20
0
704025 155 275 °C
15W-40W
3W-5W
7W-10W
2W
Rated Load
Ambient Temperature (°C)
(%)
12010080604020
250
300
200
150
100
50
20W-40W
15W
10W
7W
5W
3W
2W
Temperature Rise
Rated Load (%)
(°C)

Revision: 201304
61
Note: Rated Continuous Working Voltage (RCWV) = Power Rating x Resistance Value or Max. working voltage listed above, whichever less.
ELECTRICAL CHARACTERISTICS
NORMAL STYLE
STYLE SQP200 SQP300 SQP500 SQP700 SQP10A SQP15A SQP20A SQP25A SQP30A SQP40A
Power Rating at 25°C 15W 20W 25W 30W 40W
Power Rating at 40°C 3W 5W 7W 10W
Power Rating at 70°C 2W
Maximum Working Voltage 250V 350V 500V 1,000V
Maximum Overload Voltage 500V 700V 1,000V 2,000V
Voltage Proof on Insulation 500V 700V 1,000V 2,000V
Resistance Range (Wirewound) 0.1Ω - 36Ω0.1Ω - 68Ω0.1Ω - 130Ω0.1Ω - 330Ω0.1Ω - 510Ω0.1Ω - 680Ω0.15Ω - 1KΩ
Resistance Range (Metal Oxide Film) 39Ω - 1MΩ75Ω - 1MΩ150Ω - 1MΩ360Ω - 1MΩ560Ω - 1MΩ750Ω - 1MΩ1.2KΩ - 1MΩ
Operating Temp. Range -55°C to +155°C
Temperature Coefficient ±300ppm/°C
NON-INDUCTIVE STYLE
STYLE NSP200 NSP300 NSP500 NSP700 NSP10A NSP15A NSP20A NSP25A NSP30A NSP40A
Power Rating at 25°C 15W 20W 25W 30W 40W
Power Rating at 40°C 3W 5W 7W 10W
Power Rating at 70°C 2W
Maximum Working Voltage
PxR
Voltage Proof on Insulation 500V 700V 1,000V 2,000V
Resistance Range (Wirewound) 0.08Ω - 10Ω0.1Ω - 30Ω0.1Ω - 40Ω0.15Ω - 65Ω0.25Ω - 100Ω0.25Ω - 120Ω0.36Ω - 160Ω
Operating Temp. Range -55°C to +155°C
Temperature Coefficient ±300ppm/°C
Note: Special value is available on request
ENVIRONMENTAL CHARACTERISTICS
PERFORMANCE TEST TEST METHOD APPRAISE
Short Time Overload IEC 60115-1 4.13 2.5 times RCWV for 5 Sec. ±2.0%+0.05Ω
Voltage Proof on Insulation IEC 60115-1 4.7 in V-block for 60 Sec., test voltage by type By type
Temperature Coefficient IEC 60115-1 4.8 -55°C to +155°C By type
Insulation Resistance IEC 60115-1 4.6 in V-block for 60 Sec. >1,000MΩ
Solderability IEC 60115-1 4.17 235±5°C for 3±0.5 Sec. 95% Min. coverage
Solvent Resistance of Marking IEC 60115-1 4.30 IPA for 5±0.5 Min. with ultrasonic No deterioration of
coatings and markings
Robustness of Terminations IEC 60115-1 4.16 Direct load for 10 Sec. in the direction of the terminal leads ≥2.5kg (24.5N)
Periodic-pulse Overload IEC 60115-1 4.39 4 times RCWV 10,000 cycles (1 Sec. on, 25 Sec. off) ±2.0%+0.05Ω
Damp Heat Steady State IEC 60115-1 4.24 40±2°C, 90-95% RH for 56 days, loaded with 0.1 times RCWV ±5.0%+0.05Ω
Endurance at 70°C IEC 60115-1 4.25 70±2°C at RCWV for 1,000 Hr. (1.5 Hr. on, 0.5 Hr. off) ±5.0%+0.05Ω
Temperature Cycling IEC 60115-1 4.19 -55°C Room Temp. +155°C Room Temp. (5 cycles) ±2.0%+0.05Ω
Resistance to Soldering Heat IEC 60115-1 4.18 260±3°C for 10±1 Sec., immersed to a point 3±0.5mm from the body ±1.0%+0.05Ω

88
EXPLANATIONS OF ORDERING CODE
EXCEPTION:
• Cement series: • JPW series:
<Code 8>: Special packing style code
B: Bulk with wirewound or metal oxide sub-assembly for resistance value
W: Bulk with ceramic based wirewound sub-assembly for resistance value
M: Bulk with metal oxide sub-assembly for resistance value
F: Bulk with Fiberglass based wirewound sub-assembly for resistance value
<Code 10-12>: Without forming code
Example: SQP500JB-10R
<Code 13-17>: without resistance value code
Example: JPW-06-T-52-
-12
Code 4 - 6
Power Rating
-05 = ød0.5mm
-06 = ød0.6mm
-07 = ød0.7mm
-08 = ød0.8mm
-10 = ød1.0mm
-14 = ød1.4mm
-12 = 1/6W
-25 = 1/4W
25S = 1/4WS
-50 = 1/2W
50S = 1/2WS
100 = 1W
1WS = 1WS
200 = 2W
2WS = 2WS
204 = 0.4W
207 = 0.6W
300 = 3W
3WS = 3WS
3WM = 3WM
400 = 4W
500 = 5W
5WS = 5WS
5SS = 5WSS
700 = 7W
7WS = 7WS
10A = 10W
20A = 20W
30A = 30W
40A = 40W
50A = 50W
10S = 10WS
15A = 15W
25A = 25W
10B = 100W
25B = 250W
F
Code 7
Tolerance
P = ±0.02 %
A = ±0.05 %
B = ±0.1 %
C = ±0.25%
D = ±0.5 %
F = ±1 %
G = ±2 %
J = ±5 %
K = ±10 %
- = Base on Spec.
T
Code 8
Packing Style
T = Tape/Box
R = Tape/Reel
B = Bulk
F
Code 9
Temperature Coef-
ficient of Resistance
- = Base on Spec.
A = ±5 ppm/°C
B = ±10 ppm/°C
C = ±15 ppm/°C
S = ± 20ppm/°C
D = ±25 ppm/°C
E = ±50 ppm/°C
F = ±100 ppm/°C
G = ±200 ppm/°C
H = ±250 ppm/°C
I = ±300 ppm/°C
J = ±350 ppm/°C
52-
Code 10 - 12
Forming Type
26- = 26mm
52- = 52.4mm
73- = 73mm
81- = 81mm
91- = 91mm
F = F Type
FK = FK Type
FKK = FKK Type
FFK = F-form Kink
M = M-Type Forming
MB = M-form W/flat
MT = MT Type Forming
MR = MR Type
AV = AVIsert
PN = PANAsert
100R
Code 13 - 17
Resistance Value
0R1 = 0.1
100R = 100
10K = 10,000
10M = 10,000,000
MFR
Code 1 - 3
Series Name
See Index
Products related to this Datasheet
RES 110 OHM 10W 5% AXIAL
RES 43 OHM 5W 5% AXIAL
RES 10 OHM 10W 5% AXIAL
RES 0.47 OHM 5W 5% AXIAL
RES 240 OHM 10W 5% AXIAL
RES 2.7K OHM 10W 5% AXIAL
RES 150 OHM 10W 5% AXIAL
RES 30 OHM 10W 5% AXIAL
RES 1.5 OHM 5W 5% AXIAL
RES 200 OHM 10W 5% AXIAL
RES 27 OHM 10W 5% AXIAL
RES 100 OHM 10W 5% AXIAL
RES 330 OHM 5W 5% AXIAL
RES 4.7 OHM 10W 5% AXIAL
RES 22 OHM 5W 5% AXIAL
RES 390 OHM 5W 5% AXIAL
RES 2.2 OHM 10W 5% AXIAL
RES 1.8 OHM 5W 5% AXIAL
RES 2.7 OHM 10W 5% AXIAL
RES 180 OHM 5W 5% AXIAL
RES 750 OHM 10W 5% AXIAL
RES 620 OHM 10W 5% AXIAL
RES 0.51 OHM 5W 5% AXIAL
RES 270 OHM 5W 5% AXIAL
RES 3.3 OHM 10W 5% AXIAL
RES 300 OHM 5W 5% AXIAL
RES 430 OHM 5W 5% AXIAL
RES 2.2 OHM 5W 5% AXIAL
RES 2.2K OHM 10W 5% AXIAL
RES 120 OHM 5W 5% AXIAL