—
VISHAYJ
V
OJ
NrChannm MOSFET
Document Number: 91127 www.vishay.com
S10-2466-Rev. C, 25-Oct-10 1
Power MOSFET
IRFD110, SiHFD110
Vishay Siliconix
FEATURES
• Dynamic dV/dt Rating
• Repetitive Avalanche Rated
• For Automatic Insertion
•End Stackable
• 175 °C Operating Temperature
• Fast Switching and Ease of Paralleling
• Compliant to RoHS Directive 2002/95/EC
DESCRIPTION
Third generation Power MOSFETs from Vishay provide the
designer with the best combination of fast switching,
ruggedized device design, low on-resistance and
cost-effectiveness.
The 4 pin DIP package is a low cost machine-insertable
case style which can be stacked in multiple combinations on
standard 0.1" pin centers. The dual drain serves as a thermal
link to the mounting surface for power dissipation levels up
to 1 W.
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. VDD = 25 V, starting TJ = 25 °C, L = 52 mH, Rg = 25 , IAS = 2.0 A (see fig. 12).
c. ISD 5.6 A, dI/dt 75 A/μs, VDD VDS, TJ 175 °C.
d. 1.6 mm from case.
PRODUCT SUMMARY
VDS (V) 100
RDS(on) ()V
GS = 10 V 0.54
Qg (Max.) (nC) 8.3
Qgs (nC) 2.3
Qgd (nC) 3.8
Configuration Single
N-Channel MOSFET
G
D
S
HVMDIP
D
SG
Available
RoHS*
COMPLIANT
ORDERING INFORMATION
Package HVMDIP
Lead (Pb)-free IRFD110PbF
SiHFD110-E3
SnPb IRFD110
SiHFD110
ABSOLUTE MAXIMUM RATINGS (TA = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-Source Voltage VDS 100 V
Gate-Source Voltage VGS ± 20
Continuous Drain Current VGS at 10 V TA = 25 °C ID
1.0
ATA = 100 °C 0.71
Pulsed Drain CurrentaIDM 8.0
Linear Derating Factor 0.0083 W/°C
Single Pulse Avalanche EnergybEAS 140 mJ
Repetitive Avalanche CurrentaIAR 1.0 A
Repetitive Avalanche EnergyaEAR 0.13 mJ
Maximum Power Dissipation TA = 25 °C PD1.3 W
Peak Diode Recovery dV/dtcdV/dt 5.5 V/ns
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to + 175 °C
Soldering Recommendations (Peak Temperature) for 10 s 300d
* Pb containing terminations are not RoHS compliant, exemptions may apply
VISHAYm
www.vishay.com Document Number: 91127
2S10-2466-Rev. C, 25-Oct-10
IRFD110, SiHFD110
Vishay Siliconix
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. Pulse width 300 μs; duty cycle 2 %.
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYP. MAX. UNIT
Maximum Junction-to-Ambient RthJA - 120 °C/W
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 μA 100 - - V
VDS Temperature Coefficient VDS/TJ Reference to 25 °C, ID = 1 mA - 0.12 - V/°C
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = 250 μA 2.0 - 4.0 V
Gate-Source Leakage IGSS V
GS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = 100 V, VGS = 0 V - - 25 μA
VDS = 80 V, VGS = 0 V, TJ = 150 °C - - 250
Drain-Source On-State Resistance RDS(on) V
GS = 10 V ID = 0.60 Ab- - 0.54
Forward Transconductance gfs VDS = 50 V, ID = 0.60 Ab0.80 - - S
Dynamic
Input Capacitance Ciss VGS = 0 V,
VDS = 25 V,
f = 1.0 MHz, see fig. 5
- 180 -
pFOutput Capacitance Coss -81-
Reverse Transfer Capacitance Crss -15-
Total Gate Charge Qg
VGS = 10 V ID = 5.6 A, VDS = 80 V,
see fig. 6 and 13b
--8.3
nC Gate-Source Charge Qgs --2.3
Gate-Drain Charge Qgd --3.8
Turn-On Delay Time td(on)
VDD = 50 V, ID = 5.6 A,
Rg = 24 , RD = 8.4 , see fig. 10b
-6.9-
ns
Rise Time tr -16-
Turn-Off Delay Time td(off) -15-
Fall Time tf -9.4-
Internal Drain Inductance LD Between lead,
6 mm (0.25") from
package and center of
die contact
-4.0-
nH
Internal Source Inductance LS-6.0-
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current IS
MOSFET symbol
showing the
integral reverse
p - n junction diode
--1.0
A
Pulsed Diode Forward CurrentaISM --8.0
Body Diode Voltage VSD TJ = 25 °C, IS = 1.0 A, VGS = 0 Vb--2.5V
Body Diode Reverse Recovery Time trr TJ = 25 °C, IF = 5.6 A, dI/dt = 100 A/μsb- 100 200 ns
Body Diode Reverse Recovery Charge Qrr - 0.44 0.88 μC
Forward Turn-On Time ton Intrinsic turn-on time is negligible (turn-on is dominated by LS and LD)
D
S
G
S
D
G
VISHAYN
Document Number: 91127 www.vishay.com
S10-2466-Rev. C, 25-Oct-10 3
IRFD110, SiHFD110
Vishay Siliconix
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Fig. 1 - Typical Output Characteristics, TA = 25 °C
Fig. 2 - Typical Output Characteristics, TA = 175 °C
Fig. 3 - Typical Transfer Characteristics
Fig. 4 - Normalized On-Resistance vs. Temperature
91127_01
20 µs Pulse Width
TA = 25 °C
4.5 V
V
DS
, Drain-to-Source Voltage (V)
I
D
, Drain Current (A)
Bottom
To p
VGS
15 V
10 V
8.0 V
7.0 V
6.0 V
5.5 V
5.0 V
4.5 V
101
100
100101
10-1
91127_02
101
100
100101
10-1
Bottom
To p
VGS
15 V
10 V
8.0 V
7.0 V
6.0 V
5.5 V
5.0 V
4.5 V
20 µs Pulse Width
TA = 175 °C
4.5 V
V
DS
, Drain-to-Source Voltage (V)
I
D
, Drain Current (A)
91127_03
101
100
ID, Drain Current (A)
VGS, Gate-to-Source Voltage (V)
5678910
4
10-1
25 °C
175 °C
20 µs Pulse Width
VDS = 50 V
91127_04
I
D
= 5.6 A
V
GS
= 10 V
3.0
0.0
0.5
1.0
1.5
2.0
2.5
- 60 - 40 - 20 0 20 40 60 80 100 120 140 160
TJ, Junction Temperature (°C)
RDS(on), Drain-to-Source On Resistance
(Normalized)
180
VISHAY.»
www.vishay.com Document Number: 91127
4S10-2466-Rev. C, 25-Oct-10
IRFD110, SiHFD110
Vishay Siliconix
Fig. 5 - Typical Capacitance vs. Drain-to-Source Voltage
Fig. 6 - Typical Gate Charge vs. Gate-to-Source Voltage
Fig. 7 - Typical Source-Drain Diode Forward Voltage
Fig. 8 - Maximum Safe Operating Area
91127_05
400
320
240
160
0
80
100101
Capacitance (pF)
V
DS,
Drain-to-Source Voltage (V)
VGS = 0 V, f = 1 MHz
Ciss = Cgs + Cgd, Cds Shorted
Crss = Cgd
Coss = Cds + Cgd
Ciss
Crss
Coss
91127_06 QG, Total Gate Charge (nC)
VGS, Gate-to-Source Voltage (V)
20
16
12
8
0
4
02 864
I
D
= 5.6 A
V
DS
= 20 V
For test circuit
see figure 13
10
V
DS
= 50 V
V
DS
= 80 V
91127_07
25 °C
175 °C
V
GS
= 0 V
10-1
100
V
SD
, Source-to-Drain Voltage (V)
I
SD
, Reverse Drain Current (A)
0.5 0.90.80.70.6 1.0 1.21.1
91127_08
I
D
, Drain Current (A)
102
2
5
2
5
2
5
V
DS
, Drain-to-Source Voltage (V)
110 102
25 25 25
0.1
1
10
0.1 25
103
10 µs
100 µs
1 ms
10 ms
Operation in this area limited
by RDS(on)
TA = 25 °C
TJ = 175 °C
Single Pulse
—
VISHAYn
V
Document Number: 91127 www.vishay.com
S10-2466-Rev. C, 25-Oct-10 5
IRFD110, SiHFD110
Vishay Siliconix
Fig. 9 - Maximum Drain Current vs. Ambient Temperature
Fig. 10a - Switching Time Test Circuit
Fig. 10b - Switching Time Waveforms
Fig. 11 - Maximum Effective Transient Thermal Impedance, Junction-to-Ambient
91127_09
ID, Drain Current (A)
TA, Ambient Temperature (°C)
0.0
0.2
0.4
0.8
0.6
25 150125100
75
50 175
1.0
Pulse width ≤ 1 µs
Duty factor ≤ 0.1 %
R
D
V
GS
R
g
D.U.T.
10 V
+
-
V
DS
V
DD
VDS
90 %
10 %
VGS
td(on) trtd(off) tf
91127_11
0 - 0.5
0.2
0.1
0.05
0.01
Single Pulse
(Thermal Response)
PDM
t1
t2
Notes:
1. Duty Factor, D = t1/t2
2. Peak Tj = PDM x ZthJC + TC
0.02
Thermal Response (ZthJA)
t1, Rectangular Pulse Duration (s)
10-5 10-4 10-3 10-2 0.1 1 10 102103
1
0.1
10-2
102
10
103
www.vishay.com Document Number: 91127
6S10-2466-Rev. C, 25-Oct-10
IRFD110, SiHFD110
Vishay Siliconix
Fig. 12a - Unclamped Inductive Test Circuit Fig. 12b - Unclamped Inductive Waveforms
Fig. 12c - Maximum Avalanche Energy vs. Drain Current
Fig. 13a - Basic Gate Charge Waveform Fig. 13b - Gate Charge Test Circuit
Rg
IAS
0.01 W
tp
D.U.T.
L
VDS
+
-VDD
10 V
Vary tp to obtain
required IAS
I
AS
V
DS
V
DD
V
DS
t
p
91127_12c
0
50
100
200
300
350
25 150
125
10075
50
Starting TJ, Junction Temperature (°C)
EAS, Single Pulse Energy (mJ)
Bottom
To p
ID
0.82 A
1.4 A
2.0 A
VDD = 25 V
175
150
250
QGS QGD
QG
V
G
Charge
10 V
D.U.T.
3 mA
VGS
VDS
IGID
0.3 µF
0.2 µF
50 kΩ
12 V
Current regulator
Current sampling resistors
Same type as D.U.T.
+
-
—
VISHAYn
T T
@
(b)
Document Number: 91127 www.vishay.com
S10-2466-Rev. C, 25-Oct-10 7
IRFD110, SiHFD110
Vishay Siliconix
Fig. 14 - For N-Channel
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?91127.
P.W. Period
dI/dt
Diode recovery
dV/dt
Ripple ≤ 5 %
Body diode forward drop
Re-applied
voltage
Reverse
recovery
current
Body diode forward
current
VGS = 10 Va
ISD
Driver gate drive
D.U.T. lSD waveform
D.U.T. VDS waveform
Inductor current
D = P.W.
Period
+
-
+
+
+
-
-
-
Peak Diode Recovery dV/dt Test Circuit
VDD
• dV/dt controlled by Rg
• Driver same type as D.U.T.
• ISD controlled by duty factor “D”
• D.U.T. - device under test
D.U.T. Circuit layout considerations
• Low stray inductance
• Ground plane
• Low leakage inductance
current transformer
Rg
Note
a. VGS = 5 V for logic level devices
VDD
—
VISHAYJ
Document Number: 91361 www.vishay.com
Revision: 06-Sep-10 1
Package Information
Vishay Siliconix
HVM DIP (High voltage)
Note
1. Package length does not include mold flash, protrusions or gate burrs. Package width does not include interlead flash or protrusions.
INCHES MILLIMETERS
DIM. MIN. MAX. MIN. MAX.
A 0.310 0.330 7.87 8.38
E 0.300 0.425 7.62 10.79
L 0.270 0.290 6.86 7.36
ECN: X10-0386-Rev. B, 06-Sep-10
DWG: 5974
0.248 [6.29]
0.240 [6.10]
0.197 [5.00]
0.189 [4.80]
0.024 [0.60]
0.020 [0.51]
0.160 [4.06]
0.140 [3.56]
0.180 [4.57]
0.160 [4.06]
4 x
0.100 [2.54] typ.
AL
0.045 [1.14]
0.035 [0.89]
2 x
0.043 [1.09]
0.035 [0.89]
0.094 [2.38]
0.086 [2.18]
0.017 [0.43]
0.013 [0.33]
0° to 15°
2 x
E min.
E max.
0.133 [3.37]
0.125 [3.18]
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
MOSFET N-CH 100V 1A 4-DIP
MOSFET N-CH 100V 1A 4-DIP