gflsusumu
RR 0 16 P L3 D-(M)-(:*:)
:J* H—
◆Part numbering system
◆Electrical Specification
◆Dimensions
RR 0816 P - 102 - D - (M) - (***)
only given to 3 digit coders
for RR0816 E-96 series
Series code
Size: RR0306, RR0510,
RR0816, RR1220,
Letter M is added for RR1220 E-96 series 4digit codes
Temperature coefficient of resistance
L
W
t
a
b
Nominal RR0306, RR0510, RR0816, RR1220 E-24: 3 digit,
Resistance RR0306, RR0510, RR0816, RR1220 E-96: 4 digit, Resistance tolerance
Type
RR0306
RR0510
RR0816
RR1220
E-24, E-96
±25(P)
±100(R)
±25(P)
±100(R)
±25(P)
±50(Q)
±25(P)
±50(Q)
33≦R≦2 2k
ー
100≦R≦100k
10≦R<100
100≦R≦360k
10≦R<100
10 0≦R≦1M
10≦R<100
10≦R≦3 0
Power
ratings
Packaging
quantity
Maximum
voltage
Resistance
value series
-55℃ ~ 125℃
5,000pcs
10,000pcs
5,000pcs
Operating
temperature
1/20W
1/16W
1/16W
1/10W
ー
15V
25V
75V
100V
E-24
±0.1% (B)
(ppm/°C) ±0.5% (D) ±1% (F)
RR0306
RR0510
RR0816
RR1220
Type
(unit:mm)
0.60±0.05
1.00±0.05
1.60±0.20
2.00±0.20
0201
0402
0603
0805
Size
(inch) L
0.30±0.05
0.50±0.05
0.80±0.20
1.25±0.20
W
0.12±0.05
0.20±0.10
0.30±0.20
0.40±0.20
a
0.12±0.05
0.25±0.05
0.30±0.20
0.40±0.20
0.23±0.03
0.35±0.05
0.40±0.10
0.40±0.10
b t
Temperature
coefficient
of resistance
Resistance range(Ω) Resistance tolerance
33
RR series Thin film surface mount resistors
Metal thin film chip resistors
(precision)
■RR series
・
・
・
Precision chip resistors excellent in resistance tolerance, TCR, frequency
performance, noise characteristics, and linearity.
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
Applications
Features
ー
ー
ー
ー
ー
ー
ー
Products related to this Datasheet
RES SMD 1K OHM 0.5% 1/16W 0402
RES SMD 1K OHM 0.5% 1/16W 0603
RES SMD 10K OHM 0.5% 1/16W 0603
RES SMD 3K OHM 0.5% 1/16W 0402
RES SMD 4.02KOHM 0.5% 1/16W 0603
RES SMD 100K OHM 0.5% 1/16W 0402
RES SMD 20K OHM 0.5% 1/16W 0603
RES SMD 23.2KOHM 0.5% 1/16W 0603
RES SMD 49.9 OHM 0.5% 1/16W 0402
RES SMD 100K OHM 0.5% 1/10W 0805
RES SMD 100 OHM 0.5% 1/16W 0603
RES SMD 680K OHM 0.5% 1/10W 0805
RES SMD 4.99KOHM 0.5% 1/16W 0603
RES SMD 1.5K OHM 0.5% 1/16W 0603
RES SMD 20K OHM 0.5% 1/16W 0402
RES SMD 1K OHM 0.5% 1/10W 0805
RES SMD 10K OHM 0.5% 1/10W 0805
RES SMD 300 OHM 0.5% 1/16W 0402
RES SMD 2K OHM 0.5% 1/16W 0603
RES SMD 4.7K OHM 0.5% 1/16W 0603
RES SMD 2.7K OHM 0.5% 1/16W 0402
RES SMD 100K OHM 0.5% 1/16W 0603
RES SMD 2.2K OHM 0.5% 1/16W 0402
RES SMD 7.5K OHM 0.5% 1/16W 0402
RES SMD 2.2K OHM 0.5% 1/16W 0603
RES SMD 15K OHM 0.5% 1/16W 0603
RES SMD 2K OHM 0.5% 1/16W 0402
RES SMD 750 OHM 0.5% 1/16W 0603
RES SMD 510 OHM 0.5% 1/16W 0603
RES SMD 2K OHM 0.5% 1/10W 0805