VB10170C Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISHAY.
®
RoHS
cowumr
HALOGEN
FREE
www vushay com/doc799912
3D
5
Aval‘ab‘e
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
VB10170C
www.vishay.com Vishay General Semiconductor
Revision: 19-Jun-2018 1Document Number: 89948
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Dual High Voltage Trench MOS Barrier Schottky Rectifier
Ultra Low VF = 0.57 V at IF = 2.5 A
DESIGN SUPPORT TOOLS
FEATURES
• Trench MOS Schottky technology
• Low forward voltage drop, low power losses
• High efficiency operation
• Meets MSL level 1, per J-STD-020, LF maximum
peak of 245 °C
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency DC/DC converters, switching
power supplies, freewheeling diodes, OR-ing diode, and
reverse battery protection.
MECHANICAL DATA
Case: D2PAK (TO-263AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 and M3 suffix meet JESD 201 class 2 whisker test
Polarity: as marked
PRIMARY CHARACTERISTICS
IF(AV) 2 x 5 A
VRRM 170 V
IFSM 80 A
VF at IF = 5.0 A 0.65 V
TJ max. 175 °C
Package D2PAK (TO-263AB)
Circuit configuration Common cathode
1
2
K
TMBS ®
D2PAK (TO-263AB)
PIN 1
PIN 2
K
HEATSINK
VB10170C
click logo to get started
Available
Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VB10170C UNIT
Maximum repetitive peak reverse voltage VRRM 170 V
Maximum average forward rectified current
(fig. 1)
per device
IF(AV)
10
A
per diode 5
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 80 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction and storage temperature range TJ, TSTG -40 to +175 °C
VISHAY.
DwodesAmencasfliwshayxom DwodesAswafliwshayLom DwodesEuvogemusnauom
www.v\shay,com/doc?91000
VB10170C
www.vishay.com Vishay General Semiconductor
Revision: 19-Jun-2018 2Document Number: 89948
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve Fig. 2 - Forward Power Loss Characteristics Per Diode
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Instantaneous forward voltage per diode
IF = 2.5 A TA = 25 °C
VF (1)
0.74 -
V
IF = 5.0 A 0.84 1.03
IF = 2.5 A TA = 125 °C 0.57 -
IF = 5.0 A 0.65 0.74
Reverse current per diode
VR = 136 V TA = 25 °C
IR (2)
0.3 - μA
TA = 125 °C 0.9 - mA
VR = 170 V TA = 25 °C - 90 μA
TA = 125 °C 1.3 10 mA
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VB10170C UNIT
Typical thermal resistance per diode RJC
3.0 °C/W
per device 1.7
ORDERING INFORMATION (Example)
PACKAGE PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
TO-263AB VB10170C-E3/4W 1.38 4W 50/tube Tube
TO-263AB VB10170C-E3/8W 1.38 8W 800/reel Tape and reel
TO-263AB VB10170C-M3/I 1.38 I 800/reel Tape and reel
0
1
2
3
4
5
6
0 25 50 75 100 125 150 175
Average Forward Rectified Current (A)
Case Temperature (°C)
RthJ-A=RthJ-C
0.0
0.4
0.8
1.2
1.6
2.0
2.4
2.8
3.2
3.6
4.0
4.4
0123456
Average Power Loss (W)
Average Forward Current (A)
D = 0.1
D = 0.2
D = 0.3
D = 0.5
D = 1.0
D = 0.8
D = tp/T
T
tp
VISHAY.
mo
lent Thevmal Impedance ("
100
‘H 7W7 F—'\
T m, i %i [
fl [UL 4E LA 1 W
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.CUm/doc?91000
VB10170C
www.vishay.com Vishay General Semiconductor
Revision: 19-Jun-2018 3Document Number: 89948
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics Per Diode
Fig. 4 - Typical Reverse Characteristics Per Diode
Fig. 5 - Typical Junction Capacitance Per Diode
Fig. 6 - Typical Transient Thermal Impedance Per Diode
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
A
= 150 °C
T
A
= 25 °C
T
A
= 100 °C
T
A
= 125 °C
TA= 175 °C
0.0001
0.001
0.01
0.1
1
10
100
20 40 60 80 100
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
A
= 150 °C
T
A
= 125 °C
T
A
= 100 °C
T
A
= 25 °C
TA= 175 °C
10
100
1000
10 000
0.1 1 10 100
Junction Capacitance (pF)
Reverse Voltage (V)
TJ= 25 °C
f = 1.0 MHz
Vsi
g
= 50 mV
p
-
p
0.1
1
10
0.01 0.1 1 10 100
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Junction to Case
D
2
PAK (TO-263AB)
Mounting Pad Layout
0.670 (17.02)
0.591 (15.00)
0.105 (2.67)
0.095 (2.41)
0.08 (2.032) MIN.
0.15 (3.81) min.
0.33 (8.38) min.
0.42 (10.66) min.
12
K
K
0.140 (3.56)
0.110 (2.79)
0.021 (0.53)
0.014 (0.36)
0.110 (2.79)
0.090 (2.29)
0 to 0.01 (0 to 0.254)
0.055 (1.40)
0.047 (1.19)
0.055 (1.40)
0.045 (1.14)
0.190 (4.83)
0.160 (4.06)
0.205 (5.20)
0.195 (4.95)
0.624 (15.85)
0.591 (15.00)
0.037 (0.940)
0.027 (0.686)
0.105 (2.67)
0.095 (2.41)
0.360 (9.14)
0.320 (8.13)
0.411 (10.45)
0.380 (9.65)
0.245 (6.22)
MIN.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
DIODE ARRAY SCHOTTKY 170V TO236
DIODE ARRAY SCHOTTKY 170V TO236
DIODE ARRAY SCHOTTKY 170V TO263