I l"
_ 1
MENDAEZT
ESD BADGE HOLDER, HORIZONTAL, PROXIMITY, 3-5/8" X 2-3/8"
INSERT SIZE, W/ YELLOW HEADER
3651 WALNUT AVENUE, CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: Menda-ID.com
DRAWING
NUMBER
35015
DATE
April
2015
© 2015 DESCO INDUSTRIES INC.
Employee Owned
± 1/16" tolerances on dimensions unless specified
Front
Back
MENDA
Made In
America
Made In
America MENDA
SPECIFICATIONS
• Dissipative Vinyl Proximity Card Holder
◦MaterialThickness:0.012"(0.3mm)front,&0.024"(0.6mm)back
◦MaterialTolerance(thickness):±10%
◦MaterialColor:mattefront&back
• HighlyvisibleyellowheaderwithESDprotectivesymbol
• Includesa1/8"(3mm)x9/16"(14mm)punchthroughslotlocated3/8"fromthetop
• 3-15/16"(100mm)x3-1/16"(76mm)(OuterDimension)
• Opening along top
• Embossedwith:Menda&MadeinAmericaalongthebottomofcardholder
• Rs: 1x106 to < 1x1010ohmsperANSI/ESDSTM11.11
• Tribocharging:Lessthan100volts
• GenuineMadeinAmerica-acceptnosubstitutes
• WecandoCustomsjustletusknowyourinsertsize
"Itshouldbeunderstoodthatanyobject,item,materialorpersoncouldbea
sourceofstaticelectricityintheworkenviroment.Removalofunnecessary
nonconductors,replacingnonconductivematerialswithdissipativeor
conductivematerialsandgroundingallconductorsaretheprinciplemethodsof
controllingstaticelectricityintheworkplace,regardlessoftheactivity."
[ESDHandbookESDTR20.20-2008section2.4SourcesofStaticElectricity]
OPENING
3-15/16"(100mm)
3-1/16"
(76 mm)
Specifications and procedures subject to change without notice.
MadeintheUnited
StatesofAmerica
Products related to this Datasheet
ESD CARD HOLDER PROXIMITY HORIZ