TCRT1000,1010 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF DatasheetVISHAY. TCRT1 000, TCRT1010
®
I n
ROHS
cowum
1 see www.vishay.com/doc?99912
t sensovstechsupgon®wshay£om
www.mshay com/605791000
TCRT1000, TCRT1010
www.vishay.com Vishay Semiconductors
Rev. 1.8, 11-Jun-12 1Document Number: 83752
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Reflective Optical Sensor with Transistor Output
DESCRIPTION
The TCRT1000 and TCRT1010 are reflective sensors which
include an infrared emitter and phototransistor in a leaded
package which blocks visible light.
FEATURES
• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 7 x 4 x 2.5
• Peak operating distance: 1 mm
• Operating range within > 20 % relative
collector current: 0.2 mm to 4 mm
• Typical output current under test: IC = 0.5 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Optoelectronic scanning and switching devices i.e.,
index sensing, coded disk scanning etc. (optoelectronic
encoder assemblies for transmissive sensing).
Notes
(1) CTR: current transfere ratio, Iout/Iin
(2) Conditions like in table basic charactristics/sensor
Note
(1) MOQ: minimum order quantity
21836
TCRT1000 TCRT1010
19155_1
ACEC
PRODUCT SUMMARY
PART NUMBER
DISTANCE FOR
MAXIMUM CTRrel (1)
(mm)
DISTANCE RANGE FOR
RELATIVE Iout > 20 %
(mm)
TYPICAL OUTPUT
CURRENT UNDER TEST (2)
(mA)
DAYLIGHT
BLOCKING FILTER
INTEGRATED
TCRT1000 1 0.2 to 4 0.5 Yes
TCRT1010 1 0.2 to 4 0.5 Yes
ORDERING INFORMATION
ORDERING CODE PACKAGING VOLUME (1) REMARKS
TCRT1000 Bulk MOQ: 1000 pcs, 1000 pcs/bulk Straight leads
TCRT1010 Bulk MOQ: 1000 pcs, 1000 pcs/bulk Bent leads
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
SENSOR
Total power dissipation Tamb ≤ 25 °C Ptot 200 mW
Ambient temperature range Tamb - 40 to + 85 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature 2 mm distance to package,
t ≤ 5 s Tsd 260 °C
INPUT (EMITTER)
Reverse voltage VR5V
Forward current IF50 mA
Forward surge current tp ≤ 10 μs IFSM 3A
Power dissipation Tamb ≤ 25 °C PV100 mW
Junction temperature Tj100 °C
—
VISHAY. TCRT1 000, TCRT1010
t: sensovstechsupgon®wshay£om
www.mshay com/doc791ouu
TCRT1000, TCRT1010
www.vishay.com Vishay Semiconductors
Rev. 1.8, 11-Jun-12 2Document Number: 83752
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature
Notes
(1) Measured with the “Kodak neutral test card”, white side with 90 % diffuse reflectance
(2) Measured without reflecting medium
OUTPUT (DETECTOR)
Collector emitter voltage VCEO 32 V
Emitter collector voltage VECO 5V
Collector current IC50 mA
Power dissipation Tamb ≤ 25 °C PV100 mW
Junction temperature Tj100 °C
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
0
100
200
300
0
95 11071
P - Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
IR - diode
Coupled device
Phototransistor
25 50 75 100
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
SENSOR
Collector current VCE = 5 V, IF = 20 mA,
d = 1 mm (figure 2) IC (1) 0.3 0.5 mA
Cross talk current VCE = 5 V, IF = 20 mA, (figure 1) ICX (2) 1μA
Collector emitter saturation
voltage
IF = 20 mA, IC = 0.1 mA,
d = 1 mm (figure 2) VCEsat (1) 0.3 V
INPUT (EMITTER)
Forward voltage IF = 50 mA VF1.25 1.6 V
Radiant intensity IF = 50 mA, tp = 20 ms Ie7.5 mW/sr
Peak wavelength IF = 100 mA λP940 nm
Virtual source diameter Method: 63 % encircled energy d 1.2 mm
OUTPUT (DETECTOR)
Collector emitter voltage IC = 1 mA VCEO 32 V
Emitter collector voltage IE = 100 μA VECO 5V
Collector dark current VCE = 20 V, IF = 0 A, E = 0 lx ICEO 200 nA
TCRT1000, TCRT101O
95 mm
Tamb- Ammem Tempevature we)
t sensovstechsupgon®v\shamem
www.mshay com/605791000
TCRT1000, TCRT1010
www.vishay.com Vishay Semiconductors
Rev. 1.8, 11-Jun-12 3Document Number: 83752
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Test Condition
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Current Transfer Ratio vs. Ambient Temperature
Fig. 5 - Collector Current vs. Collector Emitter Voltage
Fig. 6 - Current Transfer Ratio vs. Forward Current
~
~
~
~
~
~
ACEC
Detector
Emitter
d
95 10893
Reflecting medium
(Kodak neutral test card)
0.1
1
10
100
1000
0
V
F
- Forward Voltage (V)
96 11862
I
F
- Forward Current (mA)
1.6
1.2
0.8
0.4 2.0
- 25
0
0.5
1.0
1.5
2.0
CTR - Relative Current Transfer Ratio
rel
T
amb - Ambient Temperature (°C)
95 11074
V
CE = 5 V
I
F = 20 mA
d = 1 mm
10075
50
25
0
0.1
0.01
0.1
1.0
10.0
V
CE - Collector Emitter Voltage (V)
95 11075
I - Collector Current (mA)
C
Kodak Neutral Card
(White Side)
d = 1 mm I
F = 50 mA
20 mA
10 mA
5 mA
2 mA
10010 1
0.1
0.1
1
10
100
CTR - Current Transfer Ratio (%)
I
F - Forward Current (mA)
95 11076
d = 1 mm
VCE = 5 V
100
10
1
—
VISHAY. TCRT1 000, TCRT101O
120 \
$0 7: 1 [
$0 :
‘
6
7'“ 2.542
* 7st. ‘
w 4
‘ ; 7 , f
\ ¢ ‘
L ‘ )‘E ;.
S 5 Arm m nm
A My
E :m,
1341!
a:
2.57::
m
@
\ m m
’7 0'
77X; I} 91% #4:}
:1 ,
E I E [on Arm nor mm
A Em —
w E@
0.5
5 2:03 Mum «mm 5
mm m m
sptumn m
1.27 rum.
Druwineru emremmia MN- m my
\ssue: 2; was
t sensovstechsuggorl®wshay.com
www.mshay Com/605791000
TCRT1000, TCRT1010
www.vishay.com Vishay Semiconductors
Rev. 1.8, 11-Jun-12 4Document Number: 83752
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Collector Current vs. Distance Fig. 8 - Relative Collector Current vs. Displacement
PACKAGE DIMENSIONS in millimeters
0
0.1
1
10
I - Collector Current (mA)
C
d - Distance (mm)
95 11077
V
CE
=5V
I
F
= 20 mA
0.01
10
8
6
4
2
1
0
20
40
60
80
120
I - Relative Collector Current
Crel
s - Displacement (mm)
95 11078
100
Sensing Object
d
s
d = 1 mm
V
CE =5V
IF= 20 mA
6
543
2
14769
14768
—
VISHAYJ
V
flifi
”Q WW
w
S
WM rubber stopper
Toterame :USmm
DrawwngiNu 970075097014 LEW 575mm
\ssue 1, 25 0200
ogmcaug‘eranswers@vlshay,com
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 1
Packaging and Ordering Information
Packaging and Ordering Information
Vishay Semiconductors
Notes
(1) MOQ: minimum order quantity
(2) Please refer to datasheets
TUBE SPECIFICATION FIGURES
Fig. 1
PART NUMBER MOQ (1) PCS PER TUBE TUBE SPEC.
(FIGURE)
CONSTITUENTS
(FORMS)
CNY70 4000 80 1 28
TCPT1300X01 2000 Reel (2) 29
TCRT1000 1000 Bulk - 26
TCRT1010 1000 Bulk - 26
TCRT5000 4500 50 2 27
TCRT5000L 2400 48 3 27
TCST1030 5200 65 5 24
TCST1030L 2600 65 6 24
TCST1103 1020 85 4 24
TCST1202 1020 85 4 24
TCST1230 4800 60 7 24
TCST1300 1020 85 4 24
TCST2103 1020 85 4 24
TCST2202 1020 85 4 24
TCST2300 1020 85 4 24
TCST5250 4860 30 8 24
TCUT1300X01 2000 Reel (2) 29
TCZT8020-PAER 2500 Bulk - 22
15198
‘E
’W
K N
79
,7
\
l 71.7
1 '17
l O
0513?
. . LL. Whhhbers'npm'
Ewcwnngc 797007539070 73 Warm As n
‘5509 L 190m ‘—- Lengm swsmm
D-awg rEfErs vs mum; ’ypas Tim 5000
wm smppar pm
Tu‘cranm :0Smn
Leug'h 5751M"
Dvdwmngu 970075178017L
\ssuc 1, 230200
ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
2Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 2
Fig. 3
15210
15201
VISHAYN
riflm ‘ 4
: CHWHI—h ’
U U 9
\
081ng 3
28
thh rubber stupjer
Tuleranze :0 5mm
Drawmngc 9700751000» LEW 57km
\ssue 1‘ 2502 00
05:33 53
wvwappey 1st fr ‘ ‘
Topram: vfl‘nm
Length E751‘nm
w
18 ‘
o 9
Drawmqun 97007310 G‘VL
\ssxs 1‘ 75 C7 00
ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 3
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 4
Fig. 5
15199
15202
28 ZS
w s'upprr ms
Tu arm :OSmm
Lanqm 5mm
DvdeqVNu MODrEZOSDH
Km? 1, 75 0700
107 064M
105
w ruahar stopper
Tn Emma 105”!"
mm Elsflnm
61o
105
)rawmg Na 9700 EZLSM k
\ssue 1‘ 250200
7E 19 23
VISHAYm
ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
4Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 6
Fig. 7
15196
15195
VISHAYN
m
N
i 1
a
\ \
\ \
\ \
‘K W 1 K770P
‘ HSTszso
‘ 4
\ )f :
V U ‘4
w 1
\H H
H HM )
H H }
H H
-L
{A
{A
. 18 1.9
0678? -j-—-
A
thh stuppar pms
Drawmngo 970075222014. Migrants :OEmm
\ssue 2‘ won LEW” LSMmm
AH dwmensmns m mm
ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 5
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 8
20257
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED