EN Series Catalog Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF DatasheetHoneywell
If you need detailed product information, or help choosing the right
product for your application, see our Interactive Catalog. Use the
Interactive Catalog to access the most complete and up-to-date
information available.
The Interactive Catalog provides an extensive collection of product
specifications, application data, and technical literature that can be
searched based on criteria you select.
This PDF catalog information was published in November 2000.
Sensing and Control
Honeywell Inc.
11 West Spring Street
Freeport, IL 61032
www.honeywell.com/sensing
Sensing and Control
Interactive
Catalog...
Click this icon to try
the Interactive Catalog.
Interactive Catalog Supplements Catalog PDFs
Icz scrum:
we
arms SEAL
EASIC
swcnzs
sznzn JmMYS
swncnws camera
HEADER PLAYE STNNLESS stEL
ENCLOSURE
Forum; mourn:
raw-mus
57; DUI mm PLUNGER
HOLE FOR 5/5724 UNEF mam:
‘fwmz LOCKING HEX Nuts
LDCKWASHER
KEVING WASHER
‘ W
m m _=
‘ 1
‘ ‘
L254 4523 2 us) no. 20 WIRE LEAD
1 no 72 no " FEE m7w722759/7
Dm MW MARKED PER msw~sosa
Haneywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 |ntemationa\ 01416729378111 Canada 25
Position Sensors EN Series
Environment-Sealed Limit Switches
HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada25
FEATURES
1
Environment-proof seal per Symbol 4,
MIL-S-8805
1
Qualified to MIL-S-8805
1
Standard temperature range: –65°Fto
+185°F (–54°Cto+85°C)
1
High temperature range listings: –65°F
to +257°F (–54°Cto+125°C)
1
Meets or exceeds mechanical and
electrical life as defined in MIL-S-8805
1EN1-6
ELECTRICAL SPECIFICATIONS
Theelectricalratingschartedbelowarereferenced in theorderguides.Refertoappro-
priate MIL specification for ratings applicable to specific switches.
DC RATINGS (Amps)
Sea Level 50,000 Feet
Rating2
Code Voltage Inrush Motor Res. Ind. Inrush Motor Res. Ind.
A 28 VDC 24 4 4 2 24 43412
B 28VDC366103366
310 3
C 28 VDC 30 5 15 10 30 5315 10
D 28 VDC 24 4 5 3 N/A
E 28 VDC N/A 1 .5 N/A 1 .5
F 28 VDC 24 4 7 4 24 437 2.5
Notes:
15 amps for rotary switches
2For other electrical data, contact your nearest MICRO SWITCH Sales Office. MIL-S-8805 ratings apply when
this specification is invoked.
3Application information only.
AC RATINGS (Amps)
Sea Level
Motor
Rating
Code Voltage Make Break Res. Ind.
A&D 125/460 VAC @ 60 Hz 24 4 5 3
125 VAC @ 400 Hz 24 4 5 5
B 125/250 VAC @ 60 Hz 20 3 5 5
460VAC@60Hz 20 3 3 3
125 VAC @ 400 Hz 36 6 10 6
C 125/250 VAC @ 60 Hz 20 3 5 5
460VAC@60Hz 20 3 3 3
125 VAC @ 400 Hz 30 5 10 6
F 125/460 VAC @ 60 Hz 12 2 2 2
125 VAC @ 400 Hz 24 4 5 5
CIRCUITRY
Two Single-Pole
Double-Throw
Circuits
Four Single-Pole
Double-Throw
Circuits
Two Circuit
Double Break
Four Circuit
Double Break
Position Sensors
22% DIA
[ 5/8-24 UNEF
35,1 1* THREAD
WERE
100
6,4
7 '5 um
62 23
245 EP‘ 5/824 um:
311 r ‘ THREAD
Lisa 1 ‘ ;
Lvfi...)
19 u
- 75 um
1377 if”??? x 10/12
;:_47,% 7, R0 5 19,0/75 D x 7,9/ 31 w ROLLER7
, 5/8va uuzr 1—;
0"- THREAD
1% ‘
16 7
15/32 - 32 NS
THREAD
415/3242 us I .
"WU” THREAD
26 Honeywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 Internafiena‘ 01416729378111 Canada
Position Sensors EN Series
Environment-Sealed Limit Switches
26HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada
TERMINATION
Termination is specified in the order
guides. Leadwires are generally six feet
long,and ofthe gageand MilitarySpecifi-
cations noted in the order guides.
MOUNTING
Plungeractuatorswitchesmountthrough
5⁄8inch or 15⁄32 inch diameter holes. Lock
washer,keyedwasher,andwirelockhex-
agon mounting nuts lock the switches in
their mounting holes.
Rotary actuator switches mount through
15/32 inch diameter holes. A lock washer
wire lock hexagon nut and locating pins
on the top of the housing prevent switch
rotation.
OPERATION
Plunger Actuators
For in-line actuation. An ice scraper ring
cleans the actuator with each operation.
Ball Bearing Plunger Actuator
For random direction operation. An ice
scraperringcleanstheactuatorwitheach
operation. For further information, con-
tactyournearestMICROSWITCHSales
Office.
Roller Plunger Actuators
Forcamandslideactuationnottoexceed
20°rise. Roller adjusts laterally in 45°in-
crements. An ice scraper ring cleans the
actuator with each operation.
Rotary Linkage Lever Actuator
Athreadedrodattachestotherotarylever
forpositive actuation.The rotarylever op-
erates in either direction and adjusts lat-
erally to any position through 360°. The
threadedrodpivotsintwoplanes.Theac-
tuator has no spring return, but is con-
trolleddirectlybythemovementoftheac-
tuating device.
Rotary Roller Lever Actuator
For cam and slide actuation with more
than a 30°rise. A spring returned mecha-
nism, this actuator is available in clock-
wise and counterclockwise operation de-
signs. The actuator adjusts laterally to
any position through 360°. The roller is
laminated phenolic.
DIMENSIONS SHOWN ARE FOR
REFERENCE ONLY
1EN1-6
ZENl-E
SEMI-6
4EN1-6
31EN11-G
31EN1-5
32EN11-G
32EN1-5
33EN11-G
33EN1-5
MENU-G
HEM-5
41EN1-5
42EN1-5
43EN1-5
MINI-5
1EN75-R3
lENl-G
[M514331-1)
(EROS/40’
Ww
lflfllENl-G
1E Nl-S
IENM-R
Huneywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 |ntemationa\ 01416729378111 Canada 27
Position Sensors EN Series
Environment-Sealed Limit Switches
HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada27
MIL-S-8805 PERFORMANCE APPROVED SWITCHES
EN Standard Size Switches
Strength of Strength of
Terminal Actuating Mounting
Strength Means Bushing Seal
Catalog Procurement Newtons Newtons Nm Moisture Salt Acceler- Resilient
Listing Part No. lbs. lbs. in. lbs. Vibration Shock Resistance Spray Explosion ation (Symbol 4)
1EN1-6 MS24331-1 66,7 133 1,7 10-58 Hz 100gs Applicable Applicable Applicable N/A Applicable
2EN1-6 MS24331-2 15 30 15 at.060in.(1,52mm) .006 sec. test test test test
3EN1-6 MS24331-3 Double Amplitude pulse
4EN1-6 MS24331-4 58-500 Hz sawtooth
at 10gs
31EN11-6 MS21320-1 66,7 44,5 1,7 10-58 Hz 100gs Applicable Applicable Applicable N/A Applicable
31EN1-6 MS21320-2 15 10 15 at.060 in.(1,52mm) .006 sec. test test test test
32EN11-6 MS21320-3 Double Amplitude pulse
32EN1-6 MS21320-4 sawtooth
33EN11-6 MS21320-5 58-500 Hz
33EN1-6 MS21320-6 at 10gs
34EN11-6 MS21320-7
34EN1-6 MS21320-8
41EN1-6 MS24420-1 66,7 — 1,7 10-58 Hz 100gs Applicable Applicable Applicable N/A Applicable
42EN1-6 MS24420-2 15 15 at.060in.(1,52mm) .006 sec. test test test test
43EN1-6 MS24420-3 Double Amplitude pulse
44EN1-6 MS24420-4 sawtooth
58-500 Hz
at 10gs
1EN75-R3 M8805/65-001 — 44,5 1,7 10-70 Hz High Applicable Applicable Applicable 20g Applicable
10 15 at.060in.(1,52mm) impact test test test test
Double Amplitude type ‘‘H’’
70-2000 Hz
at 15gs
1EN1-6 1EN1-S 1EN42-R
Characteristics:
O.F. – Operating Force; R.F. – Release Force; P.T. – Pretravel; O.T. –
Overtravel; D.T. – Differential Travel.
EN STANDARD SIZE SWITCHES ORDER GUIDE
Housing
Characteristics Dimensions2
R.F. P.T. O.T. D.T. Wgt. Repl.
Elec. O.F. min. max. min. max. Height Dia. max. Mtg.
Rating1Catalog
N N mm mm mm mm mm g
Hdw.
Circuitry Actuator Termination Code Listing lbs. lbs. inches inches inches inches inches oz. Pkt.6
Plunger No. 20 A 1EN1-6 26,7-53,4 17,8 1,02 6,35 0.51 24,9 25,4 207 1
Leadwire (MS24331-1)
6-12 4 .040 .250 .020 .980 1.0 7.3
MIL-W-22759/7 (8805/40)
Ball as above A 2001EN1-6 26,7-53,4 17,8 1,02 6,35 0.51 24,9 25,4 207 1
Bearing
6-12 4 .040 .250 .020 .980 1.0 7.3
Plunger
Plunger Screw
4
A 1EN1-S 26,7-53,4 17,8 1,02 6,35 0,51 38,2 25,4 99 3
Two
6-12 4 .040 .250 .020 1.505 1.0 3.5
Single-Pole
Double-Throw Plunger Side
5
A 1EN42-R 26,7-53,4 17,8 1,02 6,35 0.51 26,9 58,4
3
221 3
Circuits Receptacle
6-12 4 .040 .250 .020 1.06 2.3 7.8
Notes:
1Electrical ratings are on page 25.
2Combinehousingdiameterandheightwithactuator
on page 26 for overall size.
3Maximum length rather than housing diameter.
4This listing has 4-48 NF ×.175 inch round head
screws with lockwashers. Terminals are well isolat-
ed by phenolic barriers and epoxy casting resin.
5Theselistingshavepinreceptacles(matingconnec-
tors should be ordered from a local supplier).
6See page 33 for replacement mounting hardware
packet catalog listings.
NJNewtons
Position Sensors
V 1EN437R
"—r— zENlra
{M52433172I
(3305/40)
ZIENBVfi
ZZENBVfi
31EN1176 (CW)
[M 52132071!
(8805/43)
31EN1751CCW}
[M 52132072!
32EN1176 (CW)
[M 52132073!
(8805/43)
32EN1751CCW}
[M 52132074!
(8305/43)
41EN176
[MSZMZO'II
AZENlrfi
[MSZMZO'ZI
(8805/49)
28 Honeywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 Internafiena‘ 01416729378111 Canada
Position Sensors EN Series
Environment-Sealed Limit Switches
28HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada
1EN43-R 2EN1-6 41EN1-6
21EN9-6 22EN9-6 42EN1-6 31EN1-6 32EN1-6
Characteristics: O.F. — Operating Force; R.F. — Release Force;
P.T. — Pretravel; O.T. — Overtravel; D.T. — Differential Travel.
EN STANDARD SIZE SWITCHES ORDER GUIDE
Housing
Characteristics Dimensions
2
R.F. P.T. O.T. D.T. Wgt. Repl.
Elec. O.F. min. max. min. max. Height Dia. max. Mtg.
Rating
1
Catalog N N mm mm mm mm mm g Hdw.
Circuitry Actuator Termination Code Listing lbs. lbs. inches inches inches inches inches oz. Pkt.
4
Plunger Bottom
3
A 1EN43-R 26,7-53,4 17,8 1,02 6,35 0,51 53,3 25,4 204 3
Receptacle 6-12 4 .040 .250 .020 2.1 1.0 7.2
Plunger No. 18 B 2EN1-6 26,7-53,4 22,8 1,27 6,35 0,89 38,1 38,1 156 1
Two Leadwire (MS24331-2) 6-12 5 .050 .250 .035 1.5 1.5 5.5
Single-Pole MIL-W-22759/7 (8805/40)
Double-Throw
Circuits Roller No. 20 A 21EN9-6 26,7-53,4 17,8 1,02 6,35 0,51 24,9 25,4 252 4
Plunger Leadwire 6-12 4 .040 .250 .020 .980 1.0 8.9
(MIL-W-22759/7)
Roller No. 18 B 22EN9-6 26,7-53,4 22,2 1,02 6,35 0,76 38,1 38,1 38,3 4
Plunger Leadwire 6-12 5 .040 .250 .030 1.5 1.5 13.5
(MIL-W-22759/7)
Rotary No. 20 A 31EN11-6 (CW) 1,4-2,8 Nm 1,0 Nm 53,6 25,4 269 5
Roller Leadwire (MS21320-1) max. 4N
Lever MIL-W-22759/7 (8805/48) 12-25 in. lb. 9 in. lb. 13N32Nmax. 2.11 1.0 9.5 5
31EN1-6 (CCW)
(MS21320-2)
Rotary No. 18 B 32EN11-6 (CW) 1,4-2,8 Nm 1,0 Nm 68,6 38,1 368 5
Roller Leadwire (MS21320-3) max. 6N
Lever MIL-W-22759/7 (8805/48) 12-25 in. lb. 9 in. lb. 20N25Nmax. 2.7 1.5 13 5
32EN1-6 (CCW)
(MS21320-4)
(8805/48)
Rotary No. 20 A 41EN1-6 0,34 Nm 25,4 25,4 213 5
Linkage Leadwire (MS24420-1) max. — — — 12N
Lever MIL-W-22759/7 3 in. lb. max. 1 1.0 7.5
Rotary No. 18 B 42EN1-6 0,57 Nm 42,2 38,1 220 5
Linkage Leadwire (MS24420-2) max. — — — 12N
Lever MIL-W-22759/7 (8805/49) 5 in. lb. max. 1.66 1.5 7.75
Notes:
1Electrical ratings are on page 25.
2Combinehousingdiameterandheightwithactuator
on page 26 for overall size.
3Theselistingshavepinreceptacles(matingconnec-
tors should be ordered from a local supplier).
4See page 33 for replacement mounting hardware
packet catalog listings.
NJNewtons
Camlog
Lisn'ng
slera
ZSENBVfi
ZENLa
—o v— [M52433173I
IL (3005/40)
23EN976
33EN1176 (CW)
[M 52132075!
(BEDS/43}
33EN1751CCW}
[M 52132075!
(BEDS/43}
4EN176
_9 §_ [M524331'4l
IL (3005/40)
IL 24EN976
34EN1176 (CW)
[M 52132077!
(BEDS/43}
34EN1751CCW}
[M 52132078!
(BEDS/43}
44EN176
[MSZMZO'M
(BEDS/49}
Haneywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 |ntemationa\ 01416729378111 Canada 29
Position Sensors EN Series
Environment-Sealed Limit Switches
HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada29
5EN1-6 25EN9-6 3EN1-6 23EN9-6 33EN1-6
4EN1-6 24EN9-6 34EN1-6 44EN1-6
Characteristics: O.F. — Operating Force; R.F. — Release Force;
P.T. — Pretravel; O.T. — Overtravel; D.T. — Differential Travel.
EN STANDARD SIZE SWITCHES ORDER GUIDE
Housing
Characteristics Dimensions
2
R.F. P.T. O.T. D.T. Wgt. Repl.
Elec. O.F. min. max. min. max. Height Dia. max. Mtg.
Rating
1
Catalog N N mm mm mm mm mm g Hdw.
Circuitry Actuator Termination Code Listing lbs. lbs. inches inches inches inches inches oz. Pkt.
3
Four Plunger No. 20 A 5EN1-6 26,7-53,4 17,8 1,02 6,35 0,76 30,5 38,1 346 3
Single-Pole Leadwire 6-12 4 .040 .250 .030 1.2 1.5 12.2
Double-Throw (MIL-W-5086)
Circuits
Roller No. 20 A 25EN9-6 26,7-53,4 17,8 1,02 6,35 0,76 30,5 38,1 360 4
(See p. 25 for Plunger Leadwire 6-12 4 .040 .250 .030 1.2 1.5 12.7
circuit drawing) (MIL-W-5086)
Plunger No. 18 C 3EN1-6 26,7-53,4 22,2 1,52 6,35 0.89 33,3 38,1 241 1
Leadwire (MS24331-3) 6-12 5 .060 .250 .035 1.31 1.5 8.5
MIL-W-22759/7 (8805/40)
Two Circuit
Double Break Roller No. 18 C 23EN9-6 26,7-53,4 22,2 1,52 6,35 0.89 33,3 38,1 255 4
Plunger Leadwire 6-12 5 .060 .250 .035 1.31 1.5 9
(MIL-W-5086)
Rotary No. 18 C 33EN11-6 (CW) 1,4-2,8 Nm 0.9 Nm 62 38,1 269 5
Roller Leadwire (MS21320-5) 12-25 in. lb. 8 in. lb. 15°30°5°2.44 1.5 9.5
Lever MIL-W-22759/7 (8805/48) 5
33EN1-6 (CCW)
(MS21320-6)
(8805/48)
Plunger No. 18 C 4EN1-6 26,7-53,4 22,2 1,78 6,35 1,14 43,2 38,1 368 1
Leadwire (MS24331-4) 6-12 5 .070 .250 .045 1.7 1.5 13
MIL-W-22759/7 (8805/40)
Roller No. 18 C 24EN9-6 26,7-53,4 22,2 1,78 6,35 1,14 43,2 38,1 368 4
Four Circuit Plunger Leadwire 6-12 5 .070 .250 .045 1.7 1.5 13
Double Break (MIL-W-5086)
Rotary No. 18 C 34EN11-6 (CW) 1,4-2,8 Nm 0,9 Nm 71,6 38,1 439 5
Roller Leadwire (MS21320-7) 12-25 in. lb. 8 in. lb. 15°30°10°2.82 1.5 15.5
Lever MIL-W-22759/7 (8805/48) 5
34EN1-6 (CCW)
(MS21320-8)
(8805/48)
Rotary No. 18 C 44EN1-6 1,1 Nm 45,7 38,1 451 5
Linkage Leadwire (MS24420-4) max. — — — 20N1.8 1.5 15.9
Lever MIL-W-22759/7 (8805/49) 10 in. lb.
Notes:
1Electrical ratings are on page 25.
2Combinehousingdiameterandheightwithactuator
dimension on page 26 for overall size.
3See page 33 for replacement mounting hardware
packet catalog listings.
NJNewtons
Position Sensors
E
| 4
Cli-
1EN23176
lENSlrfi
lENfilrfi
1EN19475
1EN757R
1EN767R
1EN7SVR3
(MEWS/657001)
21EN757R1
21EN7572
30 Honeywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 Internafiena‘ 01416729378111 Canada
Position Sensors EN Series
Environment-Sealed Limit Switches
30HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada
1EN194-S (similar in
appearance but has
screw terminals)
1EN51-6 1EN61-6 1EN75-R 1EN76-R 1EN75-R3 21EN75-R1 21EN75-2
1EN231-6
Characteristics:
O.F. – Operating Force; R.F. – Release Force;
P.T. – Pretravel; O.T. – Overtravel; D.T. – Differential Travel.
EN SPECIAL REQUIREMENTS ORDER GUIDE
Characteristics
R.F. P.T. O.T. D.T. Wgt. Repl.
Elec. O.F. min. max. min. max. max. Mtg.
Special
2
Rating
1
Catalog N N mm mm mm g Hdw.
Requirement Actuator Termination Circuitry Code Listing lbs. lbs. inches inches inches oz. Pkt.
3
High Plunger No. 20 (2)SPDT A 1EN231-6 26,7-53,4 17,8 1,02 5,84 0,51 207 3
Velocity Leadwire 6-12 4 .040 .230 .020 7.3
Actuation (MIL-W-22759/1)
Low Force Plunger No. 20 (2)SPDT A 1EN51-6 13,3-26,7 8,9 1,02 6,35 0,51 213 3
Operation Leadwire 3-6 2 .040 .250 .020 7.5
(MIL-W-5086)
Increased Plunger No. 20 (2)SPDT A 1EN61-6 26,7-53,4 17,8 1,02 12,7 0,51 227 3
Overtravel Leadwire 6-12 4 .040 .500 .020 8
(MIL-W-5086)
Increased Plunger Screw (2)SPDT A 1EN194-S 26,7-53,4 17,8 0,38-1,02 21,8 0,51 113 7
Overtravel 6-12 4 .015-.040 .860 .020 4
High Shock Plunger Bottom (2)SPDT A 1EN75-R 26,7-53,4 17,8 1,02 6,35 0,51 198 8
Receptacle 6-12 4 .040 .250 .020 7
High Shock Plunger Side (2)SPDT A 1EN76-R 26,7-53,4 17,8 1,02 6,35 0,51 227 8
Receptacle 6-12 4 .040 .250 .020 8
High Shock Plunger Bottom (2)SPDT D 1EN75-R3 26,7-53,4 17,8 1,02 6,35 0,51 198 8
Receptacle (M8805/65-001) 6-12 4 .040 .250 .020 7
High Shock Roller Bottom (2)SPDT A 21EN75-R1 26,7-53,4 17,8 1,02 6,35 0,51 204 11
Plunger Receptacle 6-12 4 .040 .250 .020 7.2
High Shock Roller No. 20 (2)SPDT A 21EN75-2 26,7-53,4 17,8 1,02 6,35 0,51 207 11
Plunger Leadwire 6-12 4 .040 .250 .020 7.3
(MIL-W-22759/7)
Notes:
1Electrical ratings are on page 25. 2These are just a few of the designs that have been
developed to meet special application require-
ments. If you have similar or different special re-
quirements,contactMICROSWITCHfortheright
switch to meet them.
3See page 33 for replacement mounting hardware
packet catalog listings
NJNewtons
EXPLANATIONS OF SWITCHES WITH
SPECIAL REQUIREMENTS
High velocity actuation
This switch is designed to withstand near
‘‘hammer-blow’’ actuation as is found in
over-center locking mechanisms. It is di-
mensionally interchangeable with stan-
dard listing 1EN1-6.
Low force operation
Special spring construction within this
switch reduces the normal 6 to 12 pound
(26,7to 53,4 N)EN operating force to 3 to
6 pounds (13,3 to 26,7 N). This switch is
also dimensionally interchangeable with
the standard size 1EN1-6. Low force 600
series ENs have 3 to 6 pounds (13,3 to
26,7 N) of operating force.
Increased overtravel
A longer plunger and bushing on the
switch extends the EN overtravel capabil-
ities from the normal .250 inch to .860
(6,35 to 21,8 mm). The longer bushing al-
so permits additional adjustment of the
plunger position.
High impact shock
Cataloglisting1EN75-R3 (M8805/65-001)
has been qualified to MIL-S-8805, includ-
ing high impact shock class H. Other
switches rated for high impact shock ap-
plications incorporate the same plunger
mechanismand internalswitchdesign as
usedinthe1EN75-R3andareexpectedto
conform to the same requirements.
Terminations of these listings are:
1EN75-R DM-9601-7P-1D
Deutch receptacle
1EN75-R3 GS02-16S-1P-003
Cannon receptacle
1EN76-R DM-9601-7P-1D
Deutch receptacle
21EN75-R1 GS02-16S-1P-003
Cannon receptacle
21EN75-2 MIL-W-22759/7
Two foot lead wire 20 gage
MICROSWITCHdoesnotfurnishmat-
ing connectors with these products.
M72 E N 1 6
“ME N 1 6
502 E N 1 6
ENE N 1 6
522 E N 1 6
ENE N 1 6
ENE N 2226
MAE N 22276
522E N 22276
524E N 22276
#9.
a
mm mm mam
7, 1 5/5-2‘ uir mun ‘5/32-52 ans-2A mun
‘— V? W ,i W5
*va W L. MW
1 , , mus mam? 1:5 xtsz; mm
, _
|
.
,5 v x Esaamggce
59
mm: Pm haw-sass
I629
72 D M"
v75
59
Haneywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 |ntemationa\ 01416729378111 Canada 31
Position Sensors EN Series
Environment-Sealed Limit Switches
HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada31
Miniature Standard
FEATURES
1
Meets or exceeds mechanical and
electrical life as defined in MIL-S-8805.
1
Sealdefinition:Environment-proof.Re-
silient per MIL-S-8805, symbol 4.
1
Military specification: MIL-S-8805
1
Temperature range: –67°Fto+185°F
(–55°Cto+85°C)
ELECTRICAL RATINGS
Refer to page 25.
MINIATURE TYPE SWITCHES
Miniature type EN switches meet the de-
mand for smaller size and lighter weight
withoutsacrificingperformanceorelectri-
cal capacity. These types are of the same
construction, seal, and materials as the
standard size EN switches.
Type 400EN switches are directly inter-
changeable with their standard size EN
counterpart, yet are smaller in diameter
andlighterinweight.The miniaturelisting
housing is .312 inch (7,92mm) smaller in
diameter, and the switch weight 1⁄2ounce
(14,2g) less.
MIL-S-8805 PERFORMANCE APPROVED SWITCHES
EN Miniature Switches
Strength of Strength of
Terminal Actuating Mounting
Procure- Strength Means Bushing Moisture Seal
Catalog ment Newtons Newtons Nm Resist- Salt Explo- Acceler- Resilient
Listing Part No. lbs. lbs. in. lbs. Vibration Shock ance Spray sion ation (Design 4)
402EN1-6 MS21321-1 66,7 133 1,7 10-70 Hz 100gs Applicable Applicable Applicable N/A Applicable
404EN1-6 MS21321-2 15 30 15 at .060 in.
(1,52mm) D.A.
1
70-2000 Hz
at 15gs
.006 sec.
pulse
sawtooth
test test test test
602EN1-6 MS27240-1 66,7 44,5 1,7 10-70 Hz 100gs Applicable Applicable Applicable N/A Applicable
604EN1-6 MS27240-2 15 10 15 at .060 in.
(1,52mm) D.A.
1
70-2000 Hz
at 15gs
.006 sec.
pulse
sawtooth
test test test test
622EN1-6 MS27240-3
624EN1-6 MS27240-4
602EN222-6 MS27240-5
604EN222-6 MS27240-6
622EN222-6 MS27240-7
624EN222-6 MS27240-8
Notes:
1D.A. Jdouble amplitude or displacement.
402EN1-6 602EN1-6
Position Sensors
402EN176
[M521321'1l
(3805/39)
442EN176
404EN176
[M521321'2l
8305/39)
444EN176
EOZENlrfi
[M527240'1l
(3805/43)
EDZEN22276
[M527240'5l
(3805/43)
622EN176
[M527240'3l
(3805/43)
622EN22276
[M527240'7l
(3805/43)
604EN176
[M527240'2l
(3805/43)
604EN22276
[M527240'6l
(3805/43)
624EN176
[M527240'4l
(3805/43)
624EN22276
[M527240'3l
(3805/43)
EDZEN60276
17,3
:3 7 r--"—§§ W
\
$4
—1 hymn 33,0 95/38 D x 3,0/ 12
2“ 1T 15/32-32 us m” . w ROLLER
nus 0 THREAD 15/3232 us
a? 33 YHREAD
32 Honeywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 |ntemationa\ 01416729378111 Canada
Position Sensors EN Series
Environment-Sealed Limit Switches
32HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada
442EN1-6 404EN1-6 444EN1-6 622EN1-6 604EN1-6 602EN602-6
Characteristics: O.F. – Operating Force; R.F. – Release Force;
P.T. – Pretravel; O.T. – Overtravel; D.T. – Differential Travel.
EN MINIATURE SWITCHES ORDER GUIDE
Housing
Characteristics Dimensions
1
R.F. P.T. O.T. D.T. Repl.
Elec. O.F. min. max. min. max. Height Dia. Wgt. Mtg.
Rating Catalog N N mm mm mm mm mm g Hdw.
Circuitry Actuator Code Listing lbs. lbs. inches inches inches inches inches oz. Pkt
3
Two
Single-Pole
Double-Throw
Circuits
Plunger F 402EN1-6
(MS21321-1)
(8805/39)
26,7-53,4 17,8 1,02 6,35 0,51 24,9 17,5 204 1
6-12 4 .040 .250 .020 .980 .688 7.2
Rotary
Linkage
Lever
F 442EN1-6 34 Nm 25.4 17.5 207 9
max. — — — 12N
3 in. lbs. 1.0 .688 7.3
Four
Single-Pole
Double-Throw
Circuits
Plunger F 404EN1-6
(MS21321-2)
8805/39)
26,7-53,4 17,8 1,02 6,35 0,51 30,5 25,4 354 1
6-12 4 .040 .250 .020 1.2 1.0 12.5
Rotary
Linkage
Lever
F 444EN1-6 .34 Nm 30,2 25,4 340 6
max. — — — 12N
3 in. lbs. 1.19 1.0 12
Two SPDT
Circuits Plunger F 602EN1-6
(MS27240-1)
(8805/43)
26,7-53,4 17,8 1,02 3,18 0,51 25,4 17,5 176 2
6-12 4 .040 .125 .020 1.0 .688 6.2
E 602EN222-6
(MS27240-5)
(8805/43)
2
Roller Plunger F 622EN1-6
(MS27240-3)
(8805/43)
26,7-53,4 17,8 1,02 3,18 0,51 25,4 17,5 204 10
6-12 4 .040 .125 .020 1.0 .688 7.2
E 622EN222-6
(MS27240-7)
(8805/43)
10
Four SPDT
Circuits Plunger F 604EN1-6
(MS27240-2)
(8805/43)
26,7-53,4 17,8 1,02 3,18 0,51 30,5 25,4 354 2
6-12 4 040 .125 .020 1.2 1.0 12.5
E 604EN222-6
(MS27240-6)
(8805/43)
2
Roller Plunger F 624EN1-6
(MS27240-4)
(8805/43)
26,7-53,4 17,8 1,02 3,18 0,51 30,5 25,4 354 10
6-12 4 040 .125 .020 1.2 1.0 12.5
E 624EN222-6
(MS27240-8)
(8805/43)
10
Two SPDT
Circuits .125 Dia.
Plunger F 602EN602-6 8,9-17,8 4,4 0,38 6,35 0,51 25,4 17,5 170 2
2-4 1 .015±.010 .250 .020 1.0 .688 6.0
Notes:
1Combinehousingdiameterandheightwithactuator
dimensionon thispage orpage 26for overall size of
the switch.
2AllminiatureENlimitswitcheslistedherehave 6 foot
(1,8m) lengths of No. 20 leadwire per MS22759-7,
marked per MIL-W-5088. For variations, contact
MICROSWITCH.
3See page 33 for replacement mounting hardware
packet catalog listings
NJNewtons
600EN ACTUATOR DIMENSIONS 400ENactuatordimensionsarethe
same as those shown for standard
size ENs on page 26.
6PA30
6PA31
6PA357
6PA32
6PA202
15PA104
15PA105
15PA137
15PA107
IQPAB
19PA9
Honeywell Sensing and Contro‘ 01780063776945 USA. +17815723576847 Internafiena‘ 01416729378111 Canada 33
Position Sensors EN Series
Environment-Sealed Limit Switches
HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada33
EN REPLACEMENT PARTS ORDER GUIDE
Catalog Listing Description For Use on:
6PA30 Roller lever arm 30EN series
6PA31 Linkage lever arm 40EN series
6PA357 Threaded rod only
6PA32 Roller lever arm 1EN & 1HE series
6PA202 Roller lever arm 600EN & 600HE series
15PA104 Roller guide and locking ring 21EN, 422/424EN
series (5⁄8Nbushing)
15PA105 Roller guide and locking ring 622/624EN series
(15⁄32Nbushing)
15PA137 Locking ring only 21EN 422/424EN
series (5⁄8Nbushing)
15PA107 Locking ring only 622EN & 624EN
series (15⁄32Nbushing)
19PA8 Military-type mounting hardware 1EN series (5⁄8Nbushing)
19PA9 Military-type mounting hardware 600EN series (15⁄32Nbushing)
REPLACEMENT MOUNTING HARDWARE PACKETS
Refer to EN order guides on previous
pages (catalog listing column and right
hand column) for switch/mounting hard-
ware cross-reference.
Repl. Mtg. Catalog Repl. Mtg. Catalog
Hdw. Pkt. Listing Hdw. Pkt. Listing
1 19PA8 7 19PA120-EN
2 19PA9 8 19PA121-EN
3 19PA78-EN 9 19PA122-EN
4 19PA115-EN 10 19PA123-EN
5 19PA117-EN 11 19PA124-EN
6 19PA119-EN
1Otherpacketsareavailable.ContactyourlocalMICROSWITCHsalesofficeformore
information.
Position Sensors
9 5 6 4
3.5 p F Al 42; DIA fiSTEEL PLUNGER
1— WERE {33mm fiLzo UNEF THREAD
"r— HEX NUTS
LoCRWAsHER
2%64 I7 7 KEVING WASHER
37—35% MAX T
f
|§
J;
l W
DIA
FREE POSITION
ND
HOLES FOR WIRE LOCKING §L§gfiéumm A
1 7% DIA L20 UNEF THREAD
'7“ KEVWAY
To 5 LOCKWASHER
fi KEYING WASHER
5 2 ' HEX NuTs
T's MAX
5,4 /*SYEEL PLUNGER
4‘ rfi W '/ 75/3-24 UNEE THREAD
1* ,
35,! 1* NPR? (OOSKING ”EX "ms
9} fl ’ —LOCKWASHER
L “3° KEYlNG WASHER
1
2% MAX
THE» N0 20 WIRE LEAD
PER MILWASDSG
MARKED FER MIL wrsuae
STEEL PLUNGER
5/524 uREE THREAD
HEX Nuts
1—7 T LOCKWASHER
l 55 1 KEVING WASHER
‘ ,1 L‘s-mm
2% MAX
A .-
-fl 13288 ¥rsT ND, 20 WE LEAD PER
100‘1 m MILWEDza MARKED
D‘A M‘N PER WNW-5053
A
D“ STEEL PLUNGER
HEx NUYS
1
LocRWAsHER
mm wnHER
rwmm awmlnwz
Pm xEcEmuE
mm a x .w 12 w
fleEL Rm /
cums LOCK «we
NU‘S
ocRWASRER
m WAsRm
n-zn mm mm
\jNDlEJé)? wmz LocRmD
'fisj /712,7/50 u x 10/12 w
7 , SYEEL ROLLER
T \\ :9 e
‘ \ 7g, p RoLLER GUIDE LOCK KING
7 HEX nuvs
2&6 rLocxmsHER
k | _ KEVING mm
[D yam" \ \ L20 UNEF YHREAD
£3. _=
L— 2% 5 MIN
m
:5 ‘35:; DTA
a;
‘1 15W was 0 x 3.0m
22‘ J_ 15/3242 us PM w RoLLER
fl “’ '3? "‘"W 15/3242 Ns
m THREAD
0,0 mm
Key‘ 0 on nches
3A Honeywell Sensing and Comm 01780063776945 USA. +17815723576847 Internafionm 01741672937811] Canada
Position Sensors EN Series
Environment-Sealed Limit Switches
34HoneywellSensingandControl11-800-537-6945USA1F1-815-235-6847International11-416-293-8111Canada
EN MOUNTIND DIMENSIONS (For reference only)
Standard size EN switches
1EN75-R 1EN75-R3
1EN76-R 21EN75-R1
1EN51-6
1EN231-6 21EN75-2
1EN61-6 600EN actuators
Plunger Roller plunger
Products related to this Datasheet
PLUNGER BOOT SEAL V7
SEALING WASHER 11.84MM ID GRAY
SWITCH SNAP ACTION SPDTX2 4A 28V
SWITCH SNAP ACTION SPDTX2 4A 28V
SWITCH SNAP ACTION DPDT 5A 28V
SWITCH SNAP ACTION SPDTX2 7A 28V
SWITCH SNAP ACTION SPDTX2 5A 28V
SWITCH PACKET ACCESSORY
SWITCH SNAP ACTION SPDTX2 4A 28V
ROLLER V SERIES SWITCH
HARDWARE V SERIES SPRING
HARDWARE V SERIES CASE
INTERLOCK TOOL CHEAT KEY
LIMIT SWITCH BOOT BLACK
HARDWARE V SERIES
SWITCH HDWR EXTRACTOR TOOL
SEALING WASHER 11.84MM ID SILVER
SWITCH CAP WHITE TL SERIES
SWITCH SNAP ACTION SPDTX2 4A 28V
SWITCH ACCESSORY KNURLED NUT
SWITCH ACCESSORY HARDWARE PACK
SWITCH ACCESSORY HARDWARE PACK
SWITCH ACCESSORY HARDWARE PACK
SWITCH TOGGLE SLEEVE RED
SWITCH TOGGLE SLEEVE YELLOW
SWITCH TOGGLE SLEEVE BLACK
SWITCH TOGGLE SLEEVE WHITE
SWITCH ACTUATOR BUTTON BLACK
SWITCH ACTUATOR BUTTON RED
SWITCH LIMIT PB PNL MT DPDT 5A