EnlcflEL PL123S-05l-09
E j
E j
CLKA1 E j
CLKAZ E j
CLKAS
CLKA4 5 E j
. , . , .,2 E j
' ' E 3
>3 CLKB1 E 3
>14 CLKBZ E j
E 3
>14 CLKBS . E 3
>14 CLKB4 g K j
www mmrel com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474- 1000 • www.micrel.com Rev 12/14/11 Page 1
FEATURES
Frequency Range 10MHz to 134 MHz
Output Options:
o 5 outputs PL123S-05
o 9 outputs PL123S-09
Zero input - output delay
Optional Drive Strength:
Standard (8mA) PL123S-05/-09
High (12mA) PL123S-05H/-09H
3.3V, ±10% operation
Available in Commercial and Industrial temperature
ranges
Available in 16-Pin SOP or TSSOP (PL123S-09),
and 8-Pin SOP (PL123S-05) packages
Spread-compatible with spread-spectrum modula-
tion clock inputs
DESCRIPTION
The PL123S-05/-09 (-05H/-09H for High Drive) are high
performance, low skew, low jitter zero delay buffers
designed to distribute high speed clocks. They have
one (PL123S-05) or two (PL123S-09) low-skew output
banks, of 4 outputs each, that are synchronized with
the input. The PL123S-09 allows control of the banks
of outputs by using the S1 and S2 inputs as shown in
the Selector Definition table on page 2.
The synchronization is established via CLKOUT feed
back to the input of the PLL. Since the skew between
the input and output is less than 100ps, the device
acts as a zero delay buffer. The input output propaga-
tion delay can be advanced or delayed by adjusting the
load on the CLKOUT pin.
These parts are not intended for 5V input-tolerant ap-
plications.
BLOCK DIAGRAM
PLL
REF CLKOUT
CLKA1
CLKA2
CLKA3
CLKA4
Mux
CLKB1
CLKB2
CLKB3
CLKB4
S1
S2
1REF
CLKA1
CLKA2
VDD
CLKOUT
CLKA4
CLKA3
VDD
PL123S-09
GND
CLKB4
CLKB3
S1
10
11
12
13
14
15
16
98
7
6
5
4
3
2
S2
CLKB2
CLKB1
GND
Bank B Bank A
Selector
Inputs
(PL123S-09 Only)
1
2
3
4
REF
5
6
7
8
CLKA2
CLKA1
GND
CLKOUT
CLKA4
VDD
CLKA3
PL123S-05
Enllil
L
PL123S-05l-09
Buffered clock output. Internal feedback
www mmre‘ com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 2
PIN DESCRIPTIONS
Name
PL123S-09
PL123S-05
Type
Description
TSSOP-16L, SOP-16L
SOP-8L
REF[1 ]
1
1
I
Input reference frequency
CLKA1[2 ]
2
3
O
Buffered clock output, Bank A
CLKA2[2 ]
3
2
O
Buffered clock output, Bank A
VDD
4,13
6
P
VDD connection
GND
5,12
4
P
GND connection
CLKB1[2 ]
6
-
O
Buffered clock output, Bank B
CLKB2[2 ]
7
-
O
Buffered clock output, Bank B
S2[3 ]
8
-
I
Selector input
S1[3 ]
9
-
I
Selector input
CLKB3[2 ]
10
-
O
Buffered clock output, Bank B
CLKB4[2 ]
11
-
O
Buffered clock output, Bank B
CLKA3[2 ]
14
5
O
Buffered clock output, Bank A
CLKA4[2 ]
15
7
O
Buffered clock output, Bank A
CLKOUT[2 ]
16
8
O
Buffered clock output. Internal feedback
on this pin.
Notes: 1: Weak pull-down. 2: Weak pull-down on all outputs. 3: Weak Pull-Up on S1 and S2
SELECTOR DEFINITION FOR PL123S-09
S2
S1
CLOCK A1–A4
(Bank A)
CLOCK B1–B4
(Bank B)
CLKOUT
Output Source
PLL Shutdown
0
0
Three-state
Three-state
Driven
PLL
N
0
1
Driven
Three-state
Driven
PLL
N
1
0
Driven
Driven
Driven
Reference
Y
1
1
Driven
Driven
Driven
PLL
N
INPUT / OUTPUT SKEW CONTROL
The PL123S-05/-09 will achieve Zero Delay from input to output when all the outputs are loaded equally . Adjust-
ments to the input/output delay can be made by adding additional loading to the CLKOUT pin.
Please contact Micrel for more information.
EHIEREL PL1238-05/-09
wwwwwwwwwwww
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 3
SPREAD COMPATIBLE
Many products today utilize spread-spectrum modulation clocking to reduce electromagnetic interference (EMI)
and pass FCC regulations. This product was designed to pass spread -spectrum input clock modulation frequen-
cies to the output. When a buffer is not designed to pass spread spectrum, there will exist significant tracking ji t-
ter between input and output clocks, which may result in problems with system timing and synchronization.
LAYOUT RECOMMENDATIONS
The following guidelines are to assist you with a performance optimized PCB design:
Signal Integrity and Termination
Considerations
- Keep traces short!
- Trace = Inductor. With a capacitive load this equals
ringing!
- Long trace = Transmission Line. Without proper termi-
nation this will cause reflections ( looks like ringing ).
- Design long traces as “striplines” or “microstrips” with
defined impedance.
- Match trace at one side to avoid reflections bounc ing
back and forth.
Decoupling and Power Supply
Considerations
- Place decoupling capacitors as close as possible
to the VDD pin(s) to limit noise from the power
supply
- Addition of a ferrite bead in series with VDD can
help prevent noise from other board sources
- Value of decoupling capacitor is frequency de-
pendant. Typical values to use are 0.1F for de-
signs using frequencies < 50MHz and 0.01F for
designs using frequencies > 50MHz.
Typical CMOS termination
Place Series Resistor as close as possible to CMOS output
CMOS Output Buffer
( Typical buffer impedance 20 To CMOS Input
50 line
Connect a 33 series
resistor at each of the output
clocks to enhance the
stability of the output signal
Enllil
L
PL123S-05l-09
Test Conditions
Min.
Max.
Unit
Io =8 mA
IOL =12 mA
IoH = —8 mA
IOL = —12 mA
66.67MH2 thh un‘oaded outputs
www mmre‘ com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 4
ABSOLUTE MAXIMUM CONDITIONS
Supply Voltage to Ground Potential ...... –0.5V to 4.6V
DC Input Voltage ............................ VSS – 0.5V to 4.6V
Storage Temperature ..........................–65°C to 150°C
Junction Temperature………………………….. 150°C
Static Discharge Voltage
(per MIL-STD-883, Method 3015)…………..> 2000V
OPERATING CONDITIONS
Parameter
Description
Min.
Max.
Unit
VDD
Supply Voltage
3.0
3.6
V
TA
Commercial Operating Temperature (ambient temperature)
0
70
C
Industrial Operating Temperature (ambient te mperature)
-40
85
C
CL
Load Capacitance, below 100 MHz
―
30
pF
Load Capacitance, above 100 MHz
―
10
pF
CIN
Input Capacitance
―
7
pF
tPU
Power-up time for all VDDs to reach minimum specified voltage
(power ramps must be monotonic)
0.05
250
ms
ELECTRICAL CHARACTERISTICS
Parameter
Description
Test Conditions
Min.
Max.
Unit
VIL
Input LOW Voltage
–
0.8
V
VIH
Input HIGH Voltage
2.5
–
V
IIL
Input LOW Current
VIN = 0V
–
50
µA
IIH
Input HIGH Current
VIN = VDD
–
100
µA
VOL
Output LOW Voltage[4]
IOL = 8 mA
IOL = 12 mA
–
0.4
V
VOH
Output HIGH Voltage[4]
IOH = –8 mA
IOL = –12 mA
2.4
–
V
IDD
Supply Current
(Unloaded Outputs)
66.67MHz with unloaded outputs
Commercial Temp.
–
32
mA
66.67MHz with unloaded outputs
Industrial Temp.
–
45
mA
Notes: 4. Parameter is guaranteed by design and characterization. Not 100% tested in production .
EnlcflEL PL123S-05l-09
wwwwwwwwwwww
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 5
SWITCHING CHARACTERISTICS [5 ]
Parameter
Name
Test Conditions
Min.
Typ.
Max.
Unit
t1
Output Frequency
30-pF load
10
–
100
MHz
10-pF load
10
–
134
MHz
Duty Cycle [4] = t2 ÷ t1
Measured at 1.4V, FOUT = 66.67MHz
40
50
60
%
Duty Cycle [4] = t2 ÷ t1
Measured at 1.4V, FOUT <50MHz
45
50
55
%
t3
Rise Time [4]
Measured between 0.8V and 2.0V
–
2.5
–
ns
Rise Time [4] (High Drive)
Measured between 0.8V and 2.0V
–
1.5
–
ns
t4
Fall Time [4]
Measured between 0.8V and 2.0V
–
2.5
–
ns
Fall Time [4] (High Drive)
Measured between 0.8V and 2.0V
–
1.5
–
ns
t5
Output to Output Skew
All outputs equally loaded
–
–
250
ps
t6A
Delay, REF Rising Edge to
CLKOUT Rising Edge [4]
Measured at VDD/2
–
0
±350
ps
t6B
Delay, REF Rising Edge to
CLKOUT Rising Edge [4]
Measured at VDD/2. Measured in PLL bypass
mode, PL123S-09 only.
1
5
8.5
ns
t7
Device to Device Skew [4]
Measured at VDD/2 on the CLKOUT pin
–
0
700
ps
t8
Output Slew Rate [4]
Measured between 0.8V and 2.0V using Test
Circuit #2
1
–
–
V/ns
tJ
Cycle to Cycle Jitter [4]
Measured at 66.67 MHz, loaded outputs
–
75
200
ps
tLOCK
PLL Lock Time [4]
Stable power supply, valid clock presented on
REF pin
–
–
1.0
ms
Notes:
4. Parameter is guaranteed by design and characterization. Not 100% tested in production .
5. All parameters are specified with loaded outputs.
ERIEEIELE
Duty Cycle Timing
All Outputs Rise/Fall Time
PL123S-05l-09
— 2.0V 3.3V
OUTPUT Z'OV
0.8V 0.8V
0V
1 —> —> t
Output-Output Skew
OUTPUT 1_4V 7W
OUTPUT ,W
t
Input-Output Propagation Delay
iNPUT mm W
OUTPUT
Device-Device Skew
CLKOUT, Device i
CLKOUT, Device 2
www micrel com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 6
SWITCHING WAVEFORMS
1.4V
1.4V
t2
t1
VDD/2
INPUT
t6
OUTPUT
VDD/2
1.4V
OUTPUT
t5
OUTPUT
1.4V
Duty Cycle Timing
All Outputs Rise/Fall Time
Output-Output Skew
Input-Output Propagation Delay
t3
t4
OUTPUT
0.8V
2.0V
0V
3.3V
V
0.8V
2.0V
VDD/2
CLKOUT, Device 1
t7
CLKOUT, Device 2
VDD/2
Device-Device Skew
EnllilELE
PL123S-05l-09
Tesi Circuit #1 Test Circuit #2
VDD VDD 1K0
p :: CLK u ::
: OUTPUTS : OUTPUTS
— :: C _ 1K0 :: 10 pF
VDD VDD
,. :: G GND W H :: ND
11 ?
www mmrel com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 7
TEST CIRCUITS
VDD
VDD
GND
GND
OUTPUTS
CL O AD
CLK
0.1 F
0.1 F
Test Circuit #1
VDD
VDD
GND
GND
OUTPUTS
0.1 F
0.1 F
Test Circuit #2
10 pF
1KΩ
1KΩ
EnlcflEL PL123S-05l-09
A 1.35 1.75
A1 0.10 0.25
B 0.33 0.51
c 0.19 0.25
D 0.00 10.00 7
E 3.00 4.00 I
H 5.00 6.20 0.40 050 :11 11 11 11
L 0.40 1.27 1 T H H 11: i ,
6 127350 +1 1++ T +11+
H H H H
T 1
I; ,1
H H H H 7
img L7 \7
T 1 ‘1 1- 1 #1 1k
www m1cre1 com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 8
PACKAGE DRAWINGS (GREEN PACKAGE COMPLIANT)
SOP 8L
Symbol
Dimension in mm
Min.
Max.
A
1.35
1.75
A1
0.10
0.25
A2
1.25
1.50
B
0.33
0.53
C
0.19
0.27
D
4.80
5.00
E
3.80
4.00
H
5.80
6.20
L
0.40
0.89
e
1.27 BSC
C
L
A
SOP-16L, TSSOP-16L ( mm )
SOP
Symbol Min. Max.
A 1.35 1.75 -
A1 0.10 0.25
B 0.33 0.51
C 0.19 0.25
D 9.80 10.00
E 3.80 4.00
H 5.80 6.20 6.40 BSC
L 0.40 1.27
e1.27 BSC
EH
D
A1
eB
TSSOP
Min. Max.
1.20
0.05 0.15
0.19 0.3
0.09 0.20
4.90 5.10
4.30 4.50
0.45 0.75
0.65 BSC
C
L
A2
EH
D
A1
eb
A
EBIEEIELE
PL123S-05l-09
PL123S-0xfl) XX X
Pan/Order Number Marking Package Option
P123805
PL1238-05HSC P123805H 8»Pm SOP Tube
PL1238-0900 P123809 16-Pin TSSOP Tube
PL1238-09HOC P123809H 16-Pin TSSOP Tube
PL1238-098C P123809 16-Pin 80P Tube
PL1238-09HSC P123809H 16-Pin 80P Tube
www mmre1com
PL123S-05/-09
Spread-Compatible Low Skew Zero Delay Buffer
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1(408) 94 4 -0800 • fax +1 (408) 474-1000 • www.micrel .com Rev 12/14/11 Page 9
ORDERING INFORM ATION
Micrel Inc., reserves the right to make changes in its products or specifications, or both at any ti m e without notice. The information furnis hed by Micrel
is beli eved to be accur ate and reliable. However, Micrel makes no guara ntee or warranty concerning the accuracy of s aid informat ion and shall no t be
respon sible for any loss or damage of whatever nature resulting from the use of, or reliance upon this product.
LIFE SUPPORT POLICY: Micrel’s pr oducts are not au thorized for use as critical compo nents in life sup port device s or systems without the express
written approval of the President of Mic rel Inc.
For part ordering, please contact our Sales Department:
2180 Fortune Drive, San Jose, CA 95131, USA
Tel: (408) 944-0800 Fax: (408) 474-1000
PART NUMBER
The order number for this device is a combination of the following:
Part number, Package type and Operating temperature range
PL123S-0x(H) X X - X
Part Number
H=High Drive
None = Standard Drive
Package Type
O=TSSOP
S=SOP
None=Tubes
R=Tape & Reel
Temperature Range
C=Commercial (0°C to 70°C)
I=Industrial (-40°C to 85°C)
Part/Order Number
Marking
Package Option
PL123S-05SC
P123S05
SC
LLLLL
8-Pin SOP Tube
PL123S-05SC-R
8-Pin SOP (Tape and Reel)
PL123S-05HSC
P123S05H
SC
LLLLL
8-Pin SOP Tube
PL123S-05HSC-R
8-Pin SOP (Tape and Reel)
PL123S-09OC
P123S09
OC
LLLLL
16-Pin TSSOP Tube
PL123S-09OC-R
16-Pin TSSOP (Tape and Reel)
PL123S-09HOC
P123S09H
OC
LLLLL
16-Pin TSSOP Tube
PL123S-09HOC-R
16-Pin TSSOP (Tape and Reel)
PL123S-09SC
P123S09
SC
LLLLL
16-Pin SOP Tube
PL123S-09SC-R
16-Pin SOP (Tape and Reel)
PL123S-09HSC
P123S09H
SC
LLLLL
16-Pin SOP Tube
PL123S-09HSC-R
16-Pin SOP (Tape and Reel)
Products related to this Datasheet
IC CLK MULTIPLX 1:5 134MHZ 8SOIC
IC CLK MULTPX 1:9 134MHZ 16TSSOP
IC CLK MULTPLX 1:9 134MHZ 16SOIC
IC CLK MULTPLX 1:9 134MHZ 16SOIC
IC CLK MULTPX 1:9 134MHZ 16TSSOP
IC CLK MULTIPLX 1:5 134MHZ 8SOIC
IC CLK MULTPLX 1:5 134MHZ 16SOIC
IC CLK MULTPLX 1:9 134MHZ 16SOIC
IC CLK MULTPLX 1:5 134MHZ 16SOIC
IC CLK MULTPLX 1:9 134MHZ 16SOIC