QTE SMT Footprint (01-03, 07-10) Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
5/30/2013 “117204915
mun
OPT1ON “A“
SD ,10012 54] .225[5 72]
ml 07503012111 WP .341 [a 06]
Q) 011.19] —— ([No DFPOSIIIONS/ZOJX 7a75[20,00])r,o.501152]
OPUDN]
m 7575 [2000]
Q) 051033], ,0333[o 54] ,os45[1 64] {1va <7 wp)="" 5955mm]="" q="" 04]5[],05]="" [="" j="" 01="" :bddhdudddduudddddhue="" 1="" edudddhddddddudddudb="" +="" ,2075[5,27]="" (wp)="" 4-]="" lozsomm]="" (wp="" 1015[2.sa]="" "17+41="" 1="" 1="" 1="" 1="" 1="" 1="" 17+4hi+41="" 1="" 1="" 1="" 1="" 1="" 1"="" ,1000[254]="" (i="" mm="" plcs="" per="" t="" dddudddddddddhdddddb::="" a]="" 2500[535]="" (wp)="" l="" 2430="" a="" (tv="" ouzdddddddddmdddddddd="" j="" j="" l="" 0315[0.ao]]1w)="" ,0130[="" 045]="" (wp)="" ,0570="" [1="" 45]="" (wp)="" .1350[4="" 70]="" wp]="" (w02="" plcs="" per="" bank]="">7><7 6050[ié,89]="" (wp)="" ,7075="" [20="" 00]="" mp]="" [(no="" of="" poswons="" 20]="" x="" 707320="" 0011+="" 0060[1,b9]="" (1n0="" dfpds1t1ons/zo)="" x="" 75732000],="" +115”="" ]="" wommm="" note="" eta:="">7>
((No OF POSITIONS / 20) X .7875[20.00]) - .060[1.52]
.0180
(TYP)
0.46
.0400 1.02
(FOR -A OPTION)
(NPTH TYP)
.0470[1.19]
(FOR -LC OPTION)
(NPTH TYP)
.0250
(TYP
0.64
.1850
(TYP)
4.70
(TYP-2 PLCS PER BANK)
.0570
(TYP)
1.45
.1000
(TYP)
2.54
(TYP-2 PLCS PER BANK)
((No OF POSITIONS / 20) X .7875[20.00]) + "B"
"A"
.0313 0.79
(FOR -L OPTION)
(PTH TYP)
(TO BE SOLDERED USING
PASTE-IN-HOLE TECHNOLOGY)
((No OF POSITIONS / 20) X .7875[20.00]) + .0666[1.69]
.7875 20.00
.5985 15.20
.0333 0.84
.6650
(TYP)
16.89
.1215
(TYP)
3.09
.0415 1.05
.7875
(TYP)
20.00
.0315
(TYP)
0.80
.2500
(TYP)
6.35
.2075
(TYP)
5.27
.0645
(TYP)
1.64
.2430 6.17
(TYP)
.1015 2.58
C
L
02
01
ALL DIMENSIONS ARE SYMMETRIC ABOUT THE CENTERLINE.
TABLE 1
OPTION
"A"
"B"
-SD
.100[2.54] .225[5.72]
-RT1
.075[1.91] PTH TYP
.341[8.66]
SHEET OF
RECOMMENDED PCB LAYOUT FOR QTE-XXX-XX-X-D-XXX (-01,-02,-03,-07,-08,-09, -10)
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
2
1
REVISION H
F:\DWG\MISC\Mktg\Footprnt\QTE-XXX-XX-XXX-D-XXX-FOOTPRINT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.7375[ 20. 00]
0.333[ 0 34]
<7 5935[="" 15="" 20="" [="" ]="" (wp)="" 01="" 1="" '="" i7+4|="" 17+4i="" 17+4i="" i7+4|="" 1000[2.54]="" (wp)="" 1va2="" plcs="" per="" bank]="" (="" .1015[253]="" budhdddddddddddhdudb="" .2075[="" 527]="" mm="" 4.]="" buddhduddddddddddddb="" l.="" ..0250[0="" .54]="" mm="" 4]="" 2500[="" 5.35]="" (1m="" l="" t="" "="" 24306="">7+41 1 1 1 1 1 1G® m
HDDDHDDDDDDHDUDDDDDETi
.0570[1 45] HYPE
.1050“ 70] (WP)
(Wm PLCS PER BANK)
DDDUDDDDDDWBDDDDDUDD
azj J L 0315[ 0.30] m?)
.0100[
0 46] mm
.7 5650[] 6.59] {WP}
.7375[20 00] [WP]
([No owosmcmsmo; x 737320.00]; + 03560 .59]
([No OF POSII]ONS / 20) x .7375[20 00]) + 341 [3.5.5]
wommm NOTE
ETEE
7>
.0180
(TYP)
0.46
.0250
(TYP)
0.64
.1850
(TYP)
4.70
(TYP-2 PLCS PER BANK)
.0570
(TYP)
1.45
.1000
(TYP)
2.54
(TYP-2 PLCS PER BANK)
((No OF POSITIONS / 20) X .7875[20.00]) + .341[8.66]
((No OF POSITIONS / 20) X .7875[20.00]) + .0866[1.69]
.0800 2.03
(FOR -L OPTION)
(TYP)
.0880 2.24
(FOR -RT1 OPTION)
(TYP)
.7875 20.00
.5985 15.20
.0333 0.84
.6650
(TYP)
16.89
.1215
(TYP)
3.09
.7875
(TYP)
20.00
.0315
(TYP)
0.80
.2500
(TYP)
6.35
.2075
(TYP)
5.27
.2430 6.17
(TYP)
.1015 2.58
C
L
02
01
H
H
ALL DIMENSIONS ARE SYMMETRIC ABOUT THE CENTERLINE.
NOTE:
STENCIL TO BE .0060[.152] THICK.
SHEET OF
RECOMMENDED STENCIL LAYOUT FOR QTE-XXX-XX-X-D-XXX (-01,-02,-03,-07,-08,-09, -10)
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
2
2
REVISION H
F:\DWG\MISC\Mktg\Footprnt\QTE-XXX-XX-XXX-D-XXX-FOOTPRINT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONN HDR 160POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 120POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 120POS SMD GOLD
CONN HDR 120POS SMD GOLD
CONN HDR 160POS SMD GOLD
CONN HDR 160POS SMD GOLD
CONN HDR 200POS SMD GOLD
CONN HDR 200POS SMD GOLD
CONN HDR 200POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 40POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 80POS SMD GOLD
CONN HDR 120POS SMD GOLD
CONN HDR 160POS SMD GOLD
CONN HDR 160POS SMD GOLD
CONN HDR 40POS SMD GOLD