*QQ
40A HIGH POWER HEADER & SOCKET
(6.35 mm) .250" PES, PET SERIES
PES–08–02–L–VT PET–04–01–L–VT
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications
see www.samtec.com?PET
or www.samtec.com?PES
Insulator Material:
Black LCP
Terminal Material:
Copper Alloy
Plating:
Sn or Au over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin
-55 °C to +125 °C with Gold
Voltage Rating:
725 VAC/1025 VDC
Wiping Distance:
(4.14 mm) .163" Max
Standard Creepage:
(3.66 mm) .144"
Standard Clearance:
(3.31 mm) .130"
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
Note:
Some sizes, styles and options
are non-standard, non-
returnable.
SPECIFICATIONS
PES Mates with:
PET
PET Mates with:
PES, PESS
NO. PINS
PER ROW
TAIL
OPTION
–VT
= Vertical
– RA
= Right-angle
(Screw Down
option
required)
LEAD
STYLE
PLATING
OPTION
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T
= Matte Tin
OTHER
OPTION
–SD
= Screw
Down
(Right-
angle only)
–02, –04,
–06, –08
PET
–01
= Use with
(1.60 mm) .062"
Thick PCB
–02
= Use with
(3.18 mm) .125"
Thick PCB
NO. PINS
PER ROW
TAIL
OPTION
LEAD
STYLE
PLATING
OPTION
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T
= Matte Tin
OTHER
OPTION
–SD
= Screw
Down
(Right-
angle only)
–02, –04,
–06, –08
PES
–01
= Use with
(1.60 mm) .062"
Thick PCB
–02
= Use with
(3.18 mm) .125"
Thick PCB
–VT
= Vertical
– RA
= Right-angle
(Screw Down
option required)
40 A HIGH POWER HEADER & SOCKET
–VT
LEAD STYLE A
–01 (2.35) .093
–02 (3.95) .156
LEAD STYLE A
–01 (2.35) .093
–02 (3.95) .156
–VT –RA–SD
A
A
No. of positions x (6.35) .250 + (16.51) .650
(2.54)
.100 (0.50) .020
(0.64)
.025 (0.64)
.025
(14.62)
.575
(14.50)
.571
(2.70) .106
(11.43) .450
(5.69)
.224 (2.54) .100
(5.54) .218
(6.35)
.250 TYP
(2.54) .100
(3.81)
.150 DIA
(23.50) .925
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
PET/PES
PINS CURRENT RATING
(PER CONTACT)
1 58.7 A
2 48.5 A
3 41.1 A
4 38.0 A
8 29.4 A
ALSO AVAILABLE
(MOQ Required)
• Locking Clip
(Manual placement required)
• No Latch ears
• Other platings
OTHER
SOLUTIONS
• Combination Signal/Power.
See PESC or PETC Series.
• Screw down
(right-angle)
FILE NO. E111594
A
A
No. of positions x (6.35) .250 + (16.51) .650
(0.64)
.025
(2.04)
.080
(4.44)
.175
(4.40)
.173
(11.43)
.450 (6.35)
.250
TYP
(12.64)
.497
(8.30)
.327
(2.54) .100
(2.54) .100
(12.00)
.472
(3.81) .150 DIA
(20.80) .819
(0.50) .020
(0.64) .025 (5.54)
.218
Selectively loading
contacts achieves customer
specific creepage and
clearance requirements.
Contact asp@samtec.com
CREEPAGE
AND CLEARANCE
F-219 (Rev 20DEC18)
–RA–SD
Products related to this Datasheet
PET POWER TERMINAL
CONN HEADER 8POS R/A
PET POWER TERMINAL
PET POWER TERMINAL
PET POWER TERMINAL
CONN HDR 4POS 6.35MM R/A SLDR
PET POWER TERMINAL
PET POWER TERMINAL