PTCTL Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF DatasheetVISHAY.
PTCTL
MAX.
TRIP TIM
a1 1 A
(5)
®
RoHS
cowmm
www.vi5hay.com/doc?99912
n\r@vlshay com
www.v\shay,com/doc?91000
PTCTL
www.vishay.com Vishay BCcomponents
Revision: 13-Nov-15 1Document Number: 29070
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PTC Thermistors, Overload Protection for Telecommunication
FEATURES
• Wide resistance range in telecom area from 4 Ω
to 70 Ω
• Fast protection against power contact faults
• Withstand high overload currents of up to 10 A
• High voltage withstanding capabilities for the
larger sized thermistors (up to 600 V)
• Good tracking over a wide temperature range for
all matched or binned thermistors (matching at
85 °C ≤ 2 x matching at 25 °C)
• UL1434 approved types available (XGPU2)
• All telecom PTCs are coated with a high temperature
silicon lacquer (UL 94 V-0) to protect them from any harsh
environments and to improve their lifetime
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Over-temperature/over-load protection:
• Main distribution frame (MDF)
• Central office switching (C.O.)
• Subscriber terminal equipment (T.E.)
• Set-top box (S.B.)
MARKING
Clear marking on a gray coated body
BC and R25 value
Notes
• All types pass ITU-T K20-21-45 telecommunication protection recommendation
(1) UL 1434 approved types and compatible with UL1459 and GR1089
(2) MDF: Main Distribution Frame; C.O.: Central Office Switching; T.E.: Subscriber Terminal Equipment; S.B.: Set-top Box
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum voltage (RMS or DC) 220 to 600 VRMS
Maximum holding current (Int) 100 to 175 mA
Resistance at 25 °C (R25)8 to 50Ω
Tolerance on R25 value 15 to 25 %
Maximum overload current Iol 0.6 to 10.0 A
Tripping time at 1 A 1 to 40 s
Operating temperature range
at max. voltage 0 to 70 (95) °C
ELECTRICAL DATA AND ORDERING INFORMATION
RESISTANCE MATCHING
(
Ω
)
V
max.
(V
RMS
)
NON-TRIP
CURRENT
TRIP
CURRENT
MAX.
TRIP TIME
at 1 A
I
max.
AT
V
max.
APPLICATION
AREA
(2)
ORDERING PART
NUMBERS
R
25
(
Ω
)
TOL.
(%)
I
nt
(mA)
atT
(°C)
I
t
(mA)
atT
(°C)
tmax.
(S)
I
max.
(A)
25 ± 20 1.0 220 70 70 200 25 2.5 4.0 C.O. PTCTL4MR250GTE
10 ± 20 1.0 230 100 70 250 25 3.0 2.0 MDF; ISDN PTCTL3MR100GTE
25 ± 15 no 245 70 70 200 25 5.0 2.6 C.O. PTCTL4NR250GTE
16 ± 20 no 245 140 55 270 25 8.0 1.6 T.E. PTCTL6NR160GTE
10 ± 20 no 245 140 55 270 25 8.0 2.0 T.E. PTCTL6NR100GTE
25 ± 20 1.0 250 70 70 175 25 1.3 3.2 MDF; C.O. PTCTL3MR250HTE
10 ± 20 no 250 100 70 450 0 40.0 10.0 T.E. PTCTL8NR100HBE
8 ± 25 0.5 285 135 95 400 25 6.0 0.6 MDF; ISDN PTCTL4MR080JBE
16 ± 25 no 300 100 70 250 25 2.0 2.6 MDF; T.E. PTCTL3NR160KTE
10 ± 20 no 350 100 70 270 25 4.0 1.0 T.E.; S.B. PTCTL4NR100LBE
10 ± 20 1.0 350 100 70 270 25 4.0 1.0 C.O. PTCTL4MR100LTE
50 ± 20 1.0 600 50 70 140 25 1.0 1.0 C.O. PTCTL4MR500SBE
35 ± 20 3.0 600 70 70 600 0 3.0 1.0 C.O. PTCTL4MR350STE
25 ± 20 0.5 600 70 70 170 25 2.5 2.0 C.O. PTCTL4MR250STE
25 ± 20 0.5 600 70 70 170 25 5.0 2.0 C.O. PTCTL6MR250STE
10 ± 20 0.5 600 175 25 400 25 7.0 1.0 C.O. PTCTL7MR100SBE
(1)
10 ± 20 no 600 175 25 400 25 7.0 1.0 T.E.; S.B. PTCTL7NR100SBE
(1)
PTCTL
VISHAY.
n\r@vlsha Com
www.msha .com/doc791oou
PTCTL
www.vishay.com Vishay BCcomponents
Revision: 13-Nov-15 2Document Number: 29070
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
OVERCURRENT PROTECTION OF TELECOMMUNICATION LINES
The PTC thermistor must protect the telephone line circuit
against overcurrent which may be caused by the following
events:
• Surges due to lightning strikes on or near to the line plant.
• Short-term induction of alternating voltages from adjacent
power lines or railway systems, usually caused when
these lines or systems develop faults.
• Direct contact between telephone lines and power lines.
To provide good protection under such conditions a PTC
thermistor is connected in series with each line, usually as
secondary protection; see Typical Telephone Line drawing
fig. 1. However, even with primary line protection (usually a
gas discharge tube), the PTC thermistor must fulfil severe
requirements.
Surge pulses of up to 2 kV can occur and in order to
withstand short-term power induction the PTC thermistor
must withstand high voltages. If the line has primary
protection a 220 V to 300 V PTC thermistor is adequate.
Without primary protection, however, a 600 V PTC device is
necessary. Vishay BCcomponents manufacturers a range of
PTC thermistors (see Electrical Data and Ordering
Information Table) covering both requirements.
In the case of direct contact between the telephone line and
a power line, the PTC thermistor must withstand very high
inrush power at normal mains voltage. Under such
conditions, overload currents of up to 10 A on a 230 V mains
could occur for up to several hours. To handle this power,
the resistance/temperature characteristic of the thermistor
must have a very steep slope and the ceramic must be
extremely homogeneous.
In case of overcurrent due to short-term induction of
alternating voltages, currents of several amperes with
voltages as high as 650 VRMS can be present for several
seconds.
For standard high voltage applications, resistance values
from 25 Ω to 50 Ω are available. However, ISDN networks
which carry high-frequency sound and vision, need lower
line impedance.
Telecommunication designers are therefore demanding
high voltage thermistors with much lower R25 values, which
places even greater demands on the manufacture of PTC
thermistors. For these applications PTC thermistors which
have a R25 value of 10 Ω with voltages in the 300 VRMS to
600 VRMS range are available.
In a typical telephone line application, two PTC thermistors
are used, one each for the tip and ring (or A and B) wire
together with their series resistors. For good line balance it
is important that the thermistor and resistor pairs are
matched.
Fig. 1 - Typical telephone line showing where PTC thermistors can be used for overcurrent protection.
SUBSCRIBER
LOOP
INTERFACE
CIRCUIT
(SLIC)
OR
TRANSFORMER
voltage
clamp
PTC
PTC
MDF
SECONDARY
PROTECTION
PRIMARY
PROTECTION
(OPTIONAL)
subscriber
lines
+
PTC
+
++
‘-"
VBHAK
PTCTL
V
PACKAGING
TVPE SPO
n\r@vlshay com
www.v\shay,com/doc?91000
PTCTL
www.vishay.com Vishay BCcomponents
Revision: 13-Nov-15 3Document Number: 29070
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PTC THERMISTORS IN BULK
Notes
(1) Taped in accordance with IEC 60 286-2
(2) Metallized ceramic pellet for clamping or substrate mounting, available on request
(3) Insulated version is also available
PTC THERMISTORS ON TAPE AND REEL
COMPONENT DIMENSIONS (in mm)
D
MAX.
T
MAX. H2L1
H3
MAX. H0
PACKAGING (1)(2) ORDERING PART
NUMBER
TYPE SPQ
8.5 5.0 1.5to3.0 - 11.5 16 Taped on reel 1500 PTCTL4MR250GTE
7.0 4.0 2.0± 0.5 - 9.8 18 Taped on reel 1500 PTCTL3MR100GTE
8.3 4.0 1.5to3.0 - 11.0 18 Taped on reel 1500 PTCTL4NR250GTE (3)
11 4.5 4.0± 1.0 - 15.5 16 Taped on reel 1500 PTCTL6NR160GTE
11 4.5 4.0± 1.0 - 15.5 16 Taped on reel 1500 PTCTL6NR100GTE (3)
7.0 4.0 2.0± 0.5 - 9.8 18 Taped on reel 1500 PTCTL3MR250HTE
13.6 6.0 4.0± 1.0 20± 4.0 18.6 - Bulk 200 PTCTL8NR100HBE (3)
8.3 5.0 1.5± 0.5 20± 3.0 10.3 - Bulk 250 PTCTL4MR080JBE
7.0 4.0 2.5± 0.5 - 10.0 16 Taped on reel 1500 PTCTL3NR160KTE
8.5 4.0 2.5± 0.5 4.1± 0.5 11.5 - Bulk 500 PTCTL4NR100LBE
8.5 4.0 2.5± 0.5 - 11.5 16 Taped on reel 1500 PTCTL4MR100LTE
8.5 4.0 2.5± 0.5 4.1± 0.5 11.5 - Bulk 500 PTCTL4MR500SBE
8.0 5.0 2.5± 0.5 - 11.0 16 Taped on reel 1500 PTCTL4MR350STE
8.5 4.0 2.0± 0.5 - 11.0 16 Taped on reel 1500 PTCTL4MR250STE
10.5 5.0 2.0± 0.5 - 12.6 16 Taped on reel 1500 PTCTL6MR250STE
13 5.5 4.0± 1.0 20min. 18.0 - Bulk 200 PTCTL7MR100SBE
13 5.5 4.0± 1.0 20min. 18.0 - Bulk 200 PTCTL7NR100SBE
T
D
d
F
L1
H2
H3
P
T
H
2
H
3
h
L
d
P
0P1
FD
0
W0
W2
W1
W
P
T1
t
H
1
H
0
P
Dh
TAPE AND REEL ACCORDING TO
IEC 60286-2 (in mm)
SYMBOL PARAMETER DIMENSIONS TOLERANCE
D Body diameter see table max.
d Lead diameter 0.6 ± 0.05
PPitch between
thermistors 12.7 ± 1
P0Feedhole pitch 12.7 ± 0.3
F
Leadcenter to
leadcenter distance
(between component
and tape)
5+ 0.5 /
- 0.2
H0 Lead wire clinch
height see table ± 0.5
H2 Component bottom
to seating plane see table see table
H3 Component top to
seating plane see table max.
T Total thinkness see table max.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
PTC RESET FUSE 245V 140MA RADIAL
PTC RESET FUSE 245V 140MA RADIAL
PTC RESET FUSE 250V 100MA RADIAL
PTC RESET FUSE 600V 175MA RADIAL
PTC RESET FUSE 600V 50MA RADIAL
PTC RESET FUSE 350V 100MA RADIAL
PTC RESET FUSE 220V 70MA RADIAL
PTC RESET FUSE 245V 70MA RADIAL
PTC RESET FUSE 245V 140MA RADIAL
PTC RESET FUSE 250V 70MA RADIAL
PTC RESET FUSE 600V 70MA RADIAL
PTC RESET FUSE 600V 70MA RADIAL
THERMISTOR PTC 10 OHM 20% RADIAL
THERMISTOR PTC 16 OHM 25% RADIAL
THERMISTOR PTC 25 OHM 20% RADIAL
THERMISTOR PTC 10 OHM 20% RADIAL