MMKP383 (BFC2383) Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheetw MKP383
—
VISHAY.
T 1T ®
J1 H .
I, a
fpfl 7 *n‘ "C www ha,com/doc?99912 R°HS
7 ccwumr
I‘- *I
dc-film@vi5hay com
derhlm @ vusnaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/CIOCWIOOO
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 187
AC and Pulse Double Metallized Polypropylene Film Capacitors
MMKP Radial Potted Type
MMKP383
Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MKP383
APPLICATIONS
Where steep pulses occur e.g. SMPS (switch mode power
supplies). Electronic lighting e.g. Ballast. Motor control
circuits. S-correction. For flyback applications please use
1400 V series.
REFERENCE SPECIFICATIONS
IEC 60384-17
MARKING
C-value; tolerance; rated voltage; sub-class; manufacturer’s
type; code for dielectric material; code for factory of origin;
manufacturer; year and week of manufacture
DIELECTRIC
Polypropylene film
ELECTRODES
Metallized
ENCAPSULATION
Flame retardant plastic case and epoxy resin
CONSTRUCTION
Internal serial construction
RATED (DC) VOLTAGE
250 V, 400 V, 630 V, 1000 V, 1400 V, 1600 V, 2000 V,
2500 V
RATED (AC) VOLTAGE
125 V, 200 V, 220 V, 350 V, 500 V, 550 V, 700 V, 900 V
RATED PEAK-TO-PEAK VOLTAGE
350 V, 560 V, 630 V, 1000 V, 1400 V, 1600 V, 2000 V,
2500 V
FEATURES
7.5 mm bent back pitch. 15 mm to 27.5 mm lead
pitch. Low contact resistance. Low loss dielectric.
Small dimensions for high density packaging.
Supplied loose in box and taped on reel
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
ENCAPSULATION
Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
CLIMATIC CATEGORY
55/105/56
CAPACITANCE RANGE (E24 SERIES)
0.001 µF to 2.7 µF
CAPACITANCE TOLERANCE
± 5 %
LEADS
Tinned wire
RATED (DC) TEMPERATURE
85 °C
RATED (AC) TEMPERATURE
105 °C
MAXIMUM APPLICATION TEMPERATURE
105 C
DETAIL SPECIFICATION
For more detailed data and test requirements contact:
dc-film@vishay.com
168x12(halfpage)168x12(halfpage) w
¯dt
l
P
h
lt
l
hh'
w
¯dt
H
F
10
F'
(1)
15
Dimensions in mm
(1) F - F’ 0.3 mm
F = 7.5 + 0.6/- 0.1 mm
MMKP383
VISHAY»
www wsnay orn/doc 5139
dc4l\m@vxshay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/dofimooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
188 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
COMPOSITION OF CATALOG NUMBER
Note
(1) For detailed tape specifications refer to “Packaging Information” www. vishay.com/doc?28139 or end of catalog
SPECIFIC REFERENCE DATA (250 Vdc)
(1) Old ordering code
BFC2 383 XX YY Y
2222 (1) 383 XX YY Y
TYPE AND PITCHES
383
15.0 mm/7.5 mm
15.0 mm
22.5 mm
27.5 mm
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 250 V 400 V 630 V 1000 V 1 400 V 1600 V 2000 V 2500 V
383
Loose in box Lead length 3.5 mm ± 0.3 mm ± 5 % 00 10 20 30 40 50 60 70
Taped on reel
(bent back to
7.5 mm) (1)
H 16.0 mm; P0 15.0 mm
reel diameter 500 mm ±5 % 03 13 23 33 43 53 63 -
Dimensions of this code numbers stay between brackets
ON REQUEST
383
Loose in box Lead length 5.0 mm ± 1.0 mm ±5 % 01 11 21 31 41 51 61 71
Lead length 25.0 mm ± 2.0 mm ±5 % 04 14 24 34 44 54 64 74
Taped on reel
(1) H 18.5 mm; P0 12.7 mm ±5 % 02 12 22 32 42 52 62 72
Taped on reel
(bent back to
7.5 mm) (1)
H 16.0 mm; P0 15.0 mm
reel diameter 356 mm ±5 %
05 15 25 35 45 55 65 -
Dimensions of this code numbers stay between brackets
Taped on reel
(bent back to
10.0 mm) (1)
H 16.0 mm; P0 15.0 mm
reel diameter 500 mm ±5 % 08 18 28 38 48 58 68 -
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 10 x 10 100 nF
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.15 µF 5 x 10-4 20 x 10-4
0.15 µF C 0.39 µF 5 x 10-4 25 x 10-4
0.39 µF C 0.56 µF 10 x 10-4 25 x 10-4
0.56 µF C 0.82 µF 10 x 10-4 40 x 10-4
0.82 µF C 1.2 µF 10 x 10-4 50 x 10-4
1.2 µF C 1.8 µF 10 x 10-4 65 x 10-4
1.8 µF C 2.2 µF 15 x 10-4 75 x 10-4
2.2 µF C 2.7 µF 15 x 10-4 85 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.15 µF 450 V/µs
0.15 µF C 0.39 µF 900 V/µs
0.39 µF C 0.82 µF 290 V/µs
0.82 µF C 2 µF 190 V/µs
2 µF C 2.7 µF 130 V/µs
R between leads, for C 1 µF at 100 V, 1 min 100 000 M
RC between leads, for C 1 µF at 100 V, 1 min 100 000 s
R between leads and case, 100 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 50 pC peak discharge 220 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 400 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum application temperature 105 °C
MMKP383
VISHAYI
Pllcn — 7.5 mm hem back
a 500 mm a :56 mm
Pltch = 15 mm
015
02
039
3.5 g 0.: mm 25.0 g 2.0 mm
SP S
062
062
12
16
20
27
dc4I|m@\/Ishaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS. SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 189
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 250 V; URac = 125 V; Upp = 350 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
URdc = 250 V; URac = 125 V; Upp = 350 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.082
5.0 x 11.0 (13.0) x 17.5 1.1 00…
(1250)
04…
(1000)
02…
(1100)
03…
(950)
05…
(550)
823
0.091 913
0.1 104
0.11
6.0 x 12.0 (14.0) x 17.5 1.4 00…
(1000)
04…
(1000)
02…
(900)
03…
(800)
05…
(450)
114
0.12 124
0.13 134
0.15 154
0.16
7.0 x 13.5 (15.5) x 17.5 1.8 00…
(750)
04…
(500)
02…
(800)
03…
(700)
05…
(400)
164
0.18 184
0.2 204
0.22
8.5 x 15.0 (17.0) x 17.5 2.6 00…
(750)
04…
(500)
02…
(650)
03…
(550)
05…
(300)
224
0.24 244
0.27 274
0.3 304
0.33
10.0 x 16.5 (18.5) x 17.5 3.3 00…
(500)
04…
(450)
02…
(600)
03…
(500)
05…
(250)
334
0.36 364
0.39 394
C
(µF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch ..YYY
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.43 7.0 x 116.5 x 26.0 3.0 00…
(200)
04…
(250)
02…
(550) 434
0.47
8.5 x 18.0 x 26.0 4.2 00…
(200)
04…
(250)
02…
(450)
474
0.51 514
0.56 564
0.62 624
0.68
10.0 x 19.5 x 26.0 5.3 00…
(200)
04…
(200)
02…
(350)
684
0.75 754
0.82 824
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.91
11.0 x 21.0 x 31.0 8.0 00…
(750)
04…
(125)
-
914
1.0 105
1.1 115
1.2 125
1.3
13.0 x 23.0 x 31.0 9.7 00…
(500)
04…
(125)
135
1.5 155
1.6 165
1.8 15.0 x 25.0 x 31.0 12.6 00…
(100)
04…
(125)
185
2.0 205
2.2
16.3 00…
(100)
04…
(100)
225
2.4 18.0 x 28.0 x 31.0 245
2.7 275
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
190 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
SPECIFIC REFERENCE DATA (400 Vdc)
URdc = 400 V; URac = 200 V; Upp = 560 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.22 µF 5 x 10-4 20 x 10-4
0.22 µF C 0.33 µF 10 x 10-4 35 x 10-4
0.33 µF C 0.43 µF 10 x 10-4 40 x 10-4
0.43 µF C 0.68 µF 10 x 10-4 50 x 10-4
0.68 µF C 0.82 µF 10 x 10-4 55 x 10-4
0.82 µF C 1.2 µF 10 x 10-4 60 x 104
1.2 µF C 1.5 µF 10 x 10-4 65 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.082 µF 600 V/µs
0.082 µF C 0.22 µF 1200 V/µs
0.22 µF C 0.43 µF 410 V/µs
0.42 µF C 1.1 µF 260 V/µs
1.1 µF C 1.5 µF 180 V/µs
R between leads, for C 1 µF at 100 V, 1 min 100 000 M
RC between leads, for C 1 µF at 100 V, 1 min 100 000 s
R between leads and case, 100 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 50 pC peak discharge 220 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 560 V, 1 min
Withstanding (DC) voltage between leads and case 2 840 V, 1 min
Maximum aplication temperature 105 °C
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.047
5.0 x 11.0 (13.0) x 17.5 1.1 10…
(1250)
14…
(1000)
12…
(1100)
13…
(950)
15…
(550)
473
0.051 513
0.056 563
0.062
6.0 x 12.0 (14.0) x 17.5 1.4 10…
(1000)
14…
(1000)
12…
(900)
13…
(800)
15…
(450)
623
0.068 683
0.075 753
0.082 823
0.091
7.0 x 13.5 (15.5) x 17.5 1.8 10…
(750)
14…
(500)
12…
(800)
13…
(700)
15…
(400)
913
0.1 104
0.11 114
0.12
8.5 x 15.0 (17.0) x 17.5 2.5 10…
(750)
14…
(500)
12…
(650)
13…
(550)
15…
(300)
124
0.13 134
0.15 154
0.16 164
0.18
10.0 x 16.5 (18.5) x 17.5 3.3 10…
(500)
14…
(450)
12…
(600)
13…
(500)
15…
(250)
184
0.2 204
0.22 224
MMKP383
VISHAYI
033
043
062
062
11
15
dc41lm@vusnaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 191
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 400 V; URac = 200 ; Up-p = 560 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
SPECIFIC REFERENCE DATA (630 Vdc)
C
(µF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch ..YYY
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.24 7.0 x 116.5 x 26.0 3.0 10…
(200)
14…
(250)
12…
(550) 244
0.27
8.5 x 18.0 x 26.0 4.2 10…
(200)
14…
(250)
12…
(450)
274
0.30 304
0.33 334
0.36
10.0 x 19.5 x 26.0 5.3 10…
(200)
14…
(200)
12…
(350)
364
0.39 394
0.43 434
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.47
11.0 x 21.0 x 31.0 8.0 10…
(100)
14…
(125)
474
0.51 514
0.56 -564
0.62 624
0.68
13.0 x 23.0 x 31.0 9.7 10…
(100)
14…
(125)
684
0.75 754
0.82 824
0.91
15.0 x 25.0 x 31.0 12.6 10…
(100)
14…
(125)
914
1. -105
1.1 115
1.2
18.0 x 28.0 x 31.0 10…
(100)
14…
(100)
125
1.3 16.3 135
1.5 155
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.15 µF 5 x 10-4 15 x 10-4
0.15 µF C 0.22 µF 8 x 10-4 25 x 10-4
0.22 µF C 0.3 µF 8 x 10-4 30 x 10-4
0.3 µF C 0.47 µF 10 x 10-4 40 x 10-4
0.47 µF C 0.68 µF 10 x 10-4 45 x 10-4
0.68 µF C 1.0 µF 10 x 10-4 50 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.056 µF 700 V/µs
0.056 µF C 0.15 µF 1400 V/µs
0.15 µF C 0.3 µF 470 V/µs
0.3 µF C 0.75 µF 300 V/µs
0.75 µF C 1.0 µF 210 V/µs
R between leads, for C 1 µF at 100 V, 1 min 100 000 M
R between leads and case, 100 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 50 pC peak discharge 250 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 1000 V, 1 min
Withstanding (DC) voltage between leads and case 2 840 V, 1 min
Maximum application temperature 105 °C
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
192 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 630 V; URac = 220 V; Up-p = 630 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.03
5.0 x 11.0 (13.0) x 17.5 1.1 20…
(1250)
24…
(1000)
22…
(2200)
23…
(950)
25…
(550)
303
0.033 333
0.036 363
0.039
6.0 x 12.0 (14.0) x 17.5 1.4 20…
(1000)
24…
(1000)
22…
(900)
23…
(800)
25…
(450)
393
0.043 433
0.047 473
0.051 513
0.056 563
0.062
7.0 x 13.5 (15.5) x 17.5 1.8 20…
(750)
24…
(500)
22…
(800)
23…
(700)
25…
(400)
623
0.068 683
0.075 753
0.082
8.5 x 15.0 (17.0) x 17.5 2.5 20…
(750)
24…
(500)
22…
(650)
23…
(550)
25…
(300)
823
0.091 913
0.1 104
0.11 114
0.12
10.0 x 16.5 (18.5) x 17.5 3.3 20…
(500)
24…
(450)
22…
(600)
23…
(500)
25…
(250)
124
0.13 134
0.15 154
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.16
8.5 x 18.0 x 26.0 4.2 20…
(200)
24…
(250)
22…
(450) - -
164
0.18 184
0.2 204
0.22 224
0.24
10.0 x 19.5 x 26.0 5.3 20…
(200)
24…
(200)
22…
(350) - -
174
0.27 304
0.3
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.33
11.0 x 21.0 x 31.0 8.0 20…
(750)
24…
(125)
-
334
0.36 364
0.39 394
0.43 434
0.47
13.0 x 23.0 x 31.0 9.7 20…
(500)
24…
(125)
474
0.51 514
0.56 564
0.62
15.0 x 25.0 x 31.0 12.6
20…
(100)
24…
(125)
624
0.68 684
0.75 754
0.82
18.0 x 28.0 x 31.0 16.3 20…
(100)
24…
(100)
824
0.91 914
1.0 105
MMKP383
VISHAYI
v
n
V\
v
D
0016
0 024
0 033
0 047
0 062
dc4I|m@\/Ishaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 193
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
SPECIFIC REFERENCE DATA (1000 Vdc)
URdc = 1000 V; URac = 350 V; Up-p = 1000 V; C-tol. = ± 5 %
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.062 µF 5 x 10-4 15 x 10-4
0.062 µF C 0.13 µF 6 x 10-4 20 x 10-4
0.13 µF C 0.22 µF 8 x 10-4 25 x 10-4
0.22 µF C 0.33 µF 8 x 10-4 30 x 10-4
0.33 µF C 0.47 µF 8 x 10-4 35 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.024 µF 1700 V/µs
0.024 µF C 0.062 µF 3300 V/µs
0.062 µF C 0.13 µF 1200 V/µs
0.13 µF C 0.33 µF 700 V/µs
0.33 µF C 0.47 µF 470 V/µs
R between leads, for C 1 µF at 500 V, 1 min 100 000 M
R between leads and case, 500 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 50 pC peak discharge 440 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 1600 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum application temperature 105 °C
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.0043
5.0 x 11.0 (13.0) x 17.5 1.1 30…
(1250)
34…
(1000)
32…
(1100)
33…
(950)
35…
(550)
432
0.0047 472
0.0051 512
0.0056 562
0.0062 622
0.0068 682
0.0075 752
0.0082 822
0.0091 912
0.01 103
0.011 113
0.012 123
0.013 133
0.015 153
0.016 163
0.018
6.0 x 12.0 (14.0) x 17.5 1.4 30…
(1000)
34…
(1000)
32…
(900)
33…
(800)
35…
(450)
183
0.02 203
0.022 223
0.024 243
0.027
7.0 x 13.5 (15.5) x 17.5 1.8 30…
(750)
34…
(500)
32…
(800)
33…
(700)
35…
(400)
273
0.030 303
0.033 333
0.036
8.5 x 15.0 (17.0) x 17.5 2.5 30…
(750)
34…
(500)
32…
(650)
33…
(550)
35…
(300)
363
0.039 393
0.043 433
0.047 473
0.051
10.0 x 16.5 (18.5) x 17.5 3.3 30…
(500)
34…
(450)
32…
(600)
33…
(500)
35…
(250)
513
0.056 563
0.062 623
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
MMKP383
VISHAY»
a11o kHz a: 100 KHz
< s="" e="" s="" 0.1="">100 mm MQ
R between leads and case 500 V, 1 mm > 30 000 M9
\omzauon (AC) vo11age (1yp1ca1 value) am no peak discharge > 500 v
thstandmg (DC) voHage (cm an currem 10 mA), use me 100 V/s 2250 V1 1 mm
thstandmg (DC) voHage between 1eads and case 2540 V1 1 mm
dc411m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.v1shaycom/dac79|000
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
194 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
SPECIFIC REFERENCE DATA (1400 Vdc)
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads Leads Original pitch ..YYY
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch 22.5 mm
0.068 7.0 x 16.5 x 26.5 3.0 30 ...
(200)
34…
(250)
32…
(550) 683
0.075
8.5 x 18.0 x 26.0 4.2 30…
(200)
34…
(250)
32…
(450)
753
0.082 823
0.091 913
0.1
10.0 x 19.5 x 26.0 5.3 30…
(200)
34…
(200)
32…
(350)
104
0.11 114
0.12 124
0.13 134
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.15
11.0 x 21.0 x 31.0 8.0 30…
(100)
34…
(125)
-
154
0.16 164
0.18 184
0.2
13.0 x 23.0 x 31.0 9.7 30…
(100)
34…
(125)
204
0.22 224
0.24 244
0.27
15.0 x 25.0 x 31.0 12.6 30…
(100)
34…
(125)
274
0.3 304
0.33 334
0.36
18.0 x 28.0 x 31.0 16.3 30…
(100)
34…
(100)
364
0.39 394
0.43 434
0.47 474
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.016 µF 5 x 10-4 10 x 10-4
0.016 µF C 0.039 µF 5 x 10-4 15 x 10-4
0.039 µF C 0.13 µF 5 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.0056 µF 8000 V/µs
0.0056 µF C 0.016 µF 15 000 V/µs
0.016 µF C 0.039 µF 4000 V/µs
0.039 µF C 0.1 µF 2100 V/µs
0.1 µF C 0.13 µF 1500 V/µs
R between leads, for C 1 µF at 500 V, 1 min 100 000 M
R between leads and case, 500 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 20 pC peak discharge 500 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 2250 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum application temperature 105 °C
MMKP383
VISHAYI
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 195
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 1400 V; URac = 500 V; Up-p = 1400 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.0022
5.0 x 11.0 (13.0) x 17.5 40…
(1250)
44…
(1000)
42…
(1100)
43…
(950)
45…
(550)
222
0.0024 242
0.0027 272
0.003 1.1 302
0.0033 332
0.0036 362
0.0039 392
0.0043
6.0 x 12.0 (14.0) x 17.5 1.4 40…
(1000)
44…
(1000)
42…
(900)
43…
(800)
45…
(450)
432
0.0047 472
0.0051 512
0.0056 562
0.0062
7.0 x 13.5 (15.5) x 17.5 1.8 40…
(750)
44…
(500)
42…
(800)
43…
(700)
45…
(400)
622
0.0068 682
0.0075 752
0.0082 822
0.0091
8.5 x 15.0 (17.0) x 17.5 2.5 40…
(750)
44…
(500)
42…
(650)
43…
(550)
45…
(300)
912
0.01 103
0.011 113
0.012 123
0.013 10.0 x 16.5 (18.5) x
17.5 3.3 40…
(500)
44…
(450)
42…
(600)
43…
(500)
45…
(250)
133
0.015 153
0.016 163
Pitch = 22.5 ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.018 7.0 x 16.5 x 26.0 340…
(200)
44…
(250)
42…
(550) - - 183
0.02 203
0.022
8.5 x 18.0 x 26.0 4.2 40…
(200)
44…
(250)
42…
(450) - -
223
0.024 243
0.027 273
0.03
10.0 x 19.5 x 26.0 5.3 40…
(200)
44…
(200)
42…
(350) - -
303
0.033 333
0.036 363
0.039 393
Pitch = 27.5 ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.043
11.0 x 21.0 x 31.0 8
-
433
0.047 40… 44… 473
0.051 513
0.056 563
0.062
13.0 x 23.0 x 31.0 9.7 40…
(100)
44…
(125)
623
0.068 683
0.075 753
0.082
15.0 x 25.0 x 31.0 12.6 40…
(100)
44…
(125)
823
0.091 913
0.1 104
0.11
18.0 x 28.0 x 31.0 16.3 40…
(100)
44…
(100)
114
0.12 124
0.13 134
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
196 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
SPECIFIC REFERENCE DATA (1600 Vdc)
URdc = 1600 V; URac = 550 V; Up-p = 1600 V; C-tol. = ± 5 %
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.015 µF 5 x 10-4 15 x 10-4
0.015 µF C 0.15 µF 5 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.0056 µF 8000 V/µs
0.0056 µF C 0.0075 µF 15 000 V/µs
0.0075 µF C 0.039 µF 3100 V/µs
0.039 µF C 0.1 µF 1800 V/µs
0.1 µF C 0.15 µF 1200 V/µs
R between leads, for C 1 µF at 500 V, 1 min 100 000 M
R between leads and case, 500 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 20 pC peak discharge 660 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 2560 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum aplication temperature 105 °C
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3
Leads
25.0 ± 2.0 Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.0027
5.0 x 11.0 (13.0) x 17.5 1.1 50…
(1250)
54…
(1000)
52…
(1100)
53…
(950)
55…
(550)
272
0.003 302
0.0033 332
0.0036 362
0.0039 392
0.0043
6.0 x 12.0 (14.0) x 17.5 1.4 50…
(1000)
54…
(1000)
52…
(900)
53…
(800)
55…
(450)
432
0.0047 472
0.0051 512
0.0056 562
0.0062
7.0 x 13.5 (15.5) x 17.5 1.8 50…
(750)
54…
(500)
52…
(800)
53…
(700)
55…
(400)
622
0.0068 682
0.0075 752
0.0082
8.5 x 15.0 (17.0) x 17.5 2.5 50…
(750)
54…
(500)
52…
(650)
53…
(550)
55…
(300)
822
0.0091 912
0.01 103
0.011 113
0.012
10.0 x 16.5 (18.5) x 17.5 3.3 50…
(500)
54…
(450)
52…
(600)
53…
(500)
55…
(250)
123
0.013 133
0.015 153
Pitch = 22.5 ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.016
7.0 x 16.5 x 26.0 3.0 50…
(200)
54…
(250)
52…
(550) - -
163
0.018 183
0.02 203
0.022
8.5 x 18.0 x 26.0 4.2 50…
(200)
54…
(250)
52…
(450) - -
223
0.024 243
0.027 273
0.03 303
0.033 10.0 x 19.5 x 26.0
5.3 50…
(200)
54…
(200)
52…
(350) - -
333
0.036 363
0.039 393
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
MMKP383
VISHAYI
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 197
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
SPECIFIC REFERENCE DATA (2000 Vdc)
URdc = 1600 V; URac = 550 V; Up-p = 1600 V; C-tol. = ± 5 %
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3
Leads
25.0 ± 2.0 Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 27.5 ± 0.4 mm; dt= 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.043
11.0 x 21.0 x 31.0 850…
(100)
54…
(125)
-
433
0.047 473
0.051 513
0.056 563
0.062
13.0 x 23.0 x 31.0 9.7 50…
(100)
54…
(125)
623
0.068 683
0.075 753
0.082
15.0 x 25.0 x 31.0 12.6 50…
(100)
54…
(125)
823
0.091 913
0.1 104
0.11
18.0 x 28.0 x 31.0 16.3 50…
(100)
54…
(100)
114
0.12 124
0.13 134
0.15 154
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.01 µF 5 x 10-4 15 x 10-4
0.01 µF C 0.1 µF 10 x 10-4 18 x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.0036 µF 11 000 V/µs
0.0036 µF C 0.01 µF 20 000 V/µs
0.01 µF C 0.024 µF 4400 V/µs
0.024 µF C 0.068 µF 2500 V/µs
0.068 µF C 0.1 µF 1800 V/µs
R between leads, for C 1 µF at 500 V, 1 min 100 000 M
R between leads and case, 500 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 20 pC peak discharge 750 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 3200 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum application temperature 105 °C
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
198 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 2000 V; URac = 700 V; Up-p = 2000 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3
Leads
25.0 ± 2.0 Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 15 mm Pitch = 7.5 mm (bent back)
0.001
5.0 x 11.0 (13.0) x 17.5 1.1 60…
(1250)
64…
(1000)
62…
(1100)
63…
(950)
65…
(550)
102
0.0011 112
0.0012 122
0.0013 132
0.0015 152
0.0016 162
0.0018 182
0.002 202
0.0022 222
0.0024 242
0.0027
6.0 x 12.0 (14.0) x 17.5 1.4 60…
(1000)
64…
(1000)
62…
(900)
63…
(800)
65…
(450)
272
0.003 302
0.0033 332
0.0036 362
0.0039
7.0 x 13.5 (15.5) x 17.5 1.8 60…
(750)
64…
(500)
62…
(800)
63…
(700)
65…
(400)
392
0.0043 432
0.0047 472
0.0051
8.5 x 15.0 (17.0) x 17.5 2.5 60…
(750)
64…
(500)
62…
(650)
63…
(550)
65…
(300)
512
0.0056 562
0.0062 622
0.0068 682
0.0075
10.0 x 16.5 (18.5) x 17.5 3.3 60…
(500)
64…
(450)
62…
(600)
63…
(500)
65…
(250)
752
0.0082 822
0.0091 912
0.01 103
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 22.5 mm
0.011
7.0 x 16.5 x 26.0 3.0 60…
(200)
64…
(250)
62…
(550)
113
0.012 - - 123
0.013 133
0.015
8.5 x 18.0 x 26.0 4.2 60…
(200)
64…
(250)
62…
(450)
153
0.016 - - 163
0.018 183
0.02
10.0 x 19.5 x 26.0 5.3 60…
(200)
64…
(200)
62…
(350)
203
0.022 - - 223
0.024 243
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.027
11.0 x 21.0 x 31.0 8.0 60…
(100)
64…
(125)
-
273
0.03 303
0.033 333
0.036 363
0.039 393
MMKP383
VISHAYI
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 199
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
SPECIFIC REFERENCE DATA (2500 Vdc)
C
(µF)
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3
Leads
25.0 ± 2.0 Original pitch Pitch = 7.5 mm (bent back)
..YYY
Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm Pitch = 27.5 mm
0.043
13.0 x 23.0 x 31.0 9.7 60…
(100)
64…
(125)
-
433
0.047 473
0.051 513
0.056
15.0 x 25.0 x 31.0 12.6 60…
(100)
64…
(125)
563
0.062 623
0.068 683
0.075
18.0 x 28.0 x 31.0 16.3 60…
(100)
64…
(100)
753
0.082 823
0.091 913
0.10 104
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C 0.015 µF 5 x 10-4 10 x 10-4
0.015 µF C 0.056 µF 5 x 10-4 15x 10-4
Rated voltage pulse slope (dU/dt)R:
C 0.015 µF 13 000 V/µs
0.015 µF C 0.043 µF 6000 V/µs
0.043 µF C 0.056 µF 4200 V/µs
R between leads, for C 1 µF at 500 V, 1 min 100 000 M
R between leads and case, 500 V, 1 min 30 000 M
Ionization (AC) voltage (typical value) at 20 pC peak discharge 1000 V
Withstanding (DC) voltage (cut off current 10 mA), rise time 100 V/s 3500 V, 1 min
Withstanding (DC) voltage between leads and case 2840 V, 1 min
Maximum application temperature 105 °C
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
200 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
URdc = 2500 V; URac = 900 V; Up=p = 2500 V; C-tol. = ± 5 %
Notes
(1) Net weight for short lead products only
• SPQ = Standard Packaging Quantity
C
(µF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 383 XXYYY AND PACKAGING
LOOSE IN BOX REEL C-VALUE
Leads
3.5 ± 0.3 mm
Leads
25.0 ± 2.0 mm H = 18.5 mm ..YYY
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
Pitch = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm
0.001
6.0 x 15.5 x 26.0 2.4 70…
(200)
74…
(250)
72…
(600)
102
0.0011 112
0.0012 122
0.0013 132
0.0015 152
0.0016 162
0.0018 182
0.002 202
0.0022 222
0.0024 242
0.0027 272
0.003 302
0.0033 332
0.0036 362
0.0039 392
0.0043 432
0.0047 472
0.0051 512
0.0056
7.0 x 16.5 x 26.0 3.0 70…
(200)
74…
(250)
72…
(550)
562
0.0062 622
0.0068 682
0.0075 752
0.0082
8.5 x 18.0 x 26.0 4.2 70…
(200)
74…
(250)
72…
(450)
822
0.0091 912
0.01 103
0.011 113
0.012
10.0 x 19.5 x 26.0 5.3 70…
(200)
74…
(200)
72…
(350)
123
0.013 133
0.015 153
Pitch = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm
0.016 9.0 x 19.0 x 31.0 5.9 70… 74…
-
163
0.018
11.0 x 21.0 x 31.0 8.0 70…
(100)
74…
(125)
183
0.02 203
0.022 223
0.024 243
0.027
13.0 x 23.0 x 31.0 9.7 70…
(100)
74…
(125)
273
0.03 303
0.033 333
0.036
15.0 x 25.0 x 31.0 12.6 70…
(100)
74…
(125)
363
0.039 393
0.043 433
0.047
18.0 x 28.0 x 31.0 16.3 70…
(100)
74…
(100)
473
0.051 513
0.056 563
MMKP383
www.vxshay.com/docs?28139
darhlm@vlshaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/CIOCWIOOO
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 201
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting on printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to “Packaging Information” www.vishay.com/docs?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
For original pitch 15 mmthe capacitors shall be mechanically fixed by the leads
For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed-Circuit Board
The maximum length and width of film capacitors is shown in the drawing:
Eccentricity as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product concerned
Product height with seating plane as given by “IEC 60717” as reference: hmax. h + 0.3 mm
Storage Temperature
Storage temperature: Tstg = - 25 °C to + 40 °C with RH maximum 80 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free temperature of 23 °C ± 1 °C, an atmospheric pressure
of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
Eccentricity
Imax. = I + 0.3 mm
bmax. = b + 0.3 mm
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
202 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
CHARACTERISTICS
Capacitance as a function of ambient temperature (typical curve)
(1 kHz)
Impedance as a function of frequency (typical curve)
Max. DC and AC voltage as function of temperature
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
typical
1 kHz
- 60
C/C
(%)
4
0
- 2
- 4
- 6
2
- 20 20 60 100T
amb
(°C)
min.
max.
2.2 F 1.0 F
100 nF
10 nF
1.0 nF
Impedance
(Ω)
102
101
100
10-1
10-2
10-3
f (Hz)
104105106107108
factor
Tamb (°C)
1.0
0.8
0.6
0.4
0.0
0.2
1.2
- 50 - 20 60 100
20
103
102
101
f (Hz)
104
103105106107108
220 nF
470 nF
1000 nF
2200 nF
100 nF
Tamb
≤
85 °C, 250 Vdc
AC voltage
(V)
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
220 nF
470 nF
1000 nF
2200 nF
100 nF
85 °C ≤ Tamb 100 °C, 250 Vdc
MMKP383
VISHAYI
m@vlshaycom
THE PRODUCTS DESCRIEED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 203
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
220 nF
470 nF
1000 nF
100 nF
T
amb
≤
85 °C, 400 Vdc
47 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
220 nF
470 nF
1000 nF
85 °C < Tamb
≤
100 °C, 400 Vdc
47 nF
100 nF
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
T
amb
≤
85 °C, 630 Vdc
220 nF
470 nF
1000 nF
100 nF
47 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
85 °C
<
Tamb
≤
100 °C, 630 Vdc
220 nF
470 nF
1000 nF
100 nF
47 nF
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
T
amb
≤
85 °C, 1000 Vdc
22 nF
47 nF
100 nF
220 nF
470 nF
10 nF
4.7 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
85 °C < Tamb
≤
100 °C, 1000 Vdc
4.7 nF
220 nF
470 nF
100 nF
47 nF
22 nF
10 nF
MMKP383
VISHAY»
dc4l\m@vxshay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMERS, SET FORTH AT wwwmshay com/dofisiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
204 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
2.2 nF
T
amb
≤
85 °C, 1400 Vdc
47 nF
22 nF
10 nF
4.7 nF
100 nF
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
85 °C < Tamb ≤ 105 °C, 1400 Vdc
2.2 nF
47 nF
22 nF
10 nF
4.7 nF
100 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
T
amb
≤
85 °C, 1600 Vdc
4.7 nF
47 nF
22 nF
10 nF
100 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
85 °C < T
amb
≤
100 °C, 1600 Vdc
4.7 nF
47 nF
22 nF
10 nF
100 nF
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
Tamb
≤
85 °C, 2000 Vdc
47 nF
22 nF
10 nF
4.7 nF
100 nF
2.2 nF
1.0 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
85 °C < T
amb
≤
100 °C, 2000 Vdc
1.0 nF
47 nF
22 nF
10 nF
4.7 nF
100 nF
2.2 nF
MMKP383
VISHAYI
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycam/dacmmm
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 205
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
Max. RMS voltage as a function of frequency Max. RMS voltage as a function of frequency
Insulation resistance as a function of ambient temperature Max. allowed component temperature rise (T)
as a function of the ambient temperature (Tamb)
Tamb
≤
85 °C, 2500 Vdc
1.0 nF
47 nF
22 nF
10 nF
4.7 nF
2.2 nF
103
102
101
f (Hz)
104
103105106107108
AC voltage
(V)
85 °C < Tamb
≤
105 °C, 2500 Vdc
47 nF
22 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
103
102
101
f (Hz)
103
102104105106107
AC voltage
(V)
106
105
104
020 40 60 80100
Tamb (°C)
RC (s)
Tamb (°C)
- 50 - 20 60 100
20
0
4
8
12
ΔT (°C)
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
206 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
HEAT CONDUCTIVITY (G) AS A FUNCTION OF (ORIGINAL) PITCH AND CAPACITOR BODY THICKNESS IN mW/°C
Tangent of loss angle as a function of frequency (typical curve)
250 V 400 V 630 V 1000 V
C 0.091 µF, curve 8 C 0.047 µF, curve 5 C 0.033 µF, curve 4 C 0.01 µF, curve 2
C 0.015 µF, curve 9 C 0.068 µF, curve 6 C 0.068 µF, curve 5 C 0.027 µF, curve 3
C 0.022 µF, curve 10 C 0.1 µF, curve 7 C 0.1 µF, curve 6 C 0.047 µF, curve 4
C 0.027 µF, curve 11 C 0.2 µF, curve8 C 0.15 µF, curve 7 C 0.062 µF, curve 5
C 0.033 µF, curve 12 C 0.24 µF, curve 12 C 0.22 µF, curve 11 C 0.075 µF, curve 6
C 0.056 µF, curve 15 C 0.36 µF, curve 13 C 0.27 µF, curve 12 C 0.1 µF, curve 7
C 0.082 µF, curve 16 C 0.43 µF, curve 14 C 0.47 µF, curve 15 C 0.15 µF, curve 8
C 1.2 µF, curve 18 C 56 µF, curve 16 C 0.68 µF, curve 16 C 0.22 µF, curve 9
C 1.61 µF, curve 19 C 1.1 µF, curve 17 C 0.3 µF, curve 10
C 2.21 µF, curve 20 C 0.39 µF, curve 11
C 0.47 µF, curve 12
140 V 1600 V 2000 V 2500 V
C 0.0047 µF, curve 1 C 0.0047 µF, curve 3 C 0.0047 µF, curve 2 C 0.0047 µF, curve 1
C 0.016 µF, curve 2 C 0.0091 µF, curve 4 C 0.033 µF, curve 3 C 0.015 µF, curve 2
C 0.033 µF, curve 3 C 0.068 µF, curve 5 C 0.1 µF, curve 4 C 0.056 µF, curve 3
C 0.051 µF, curve 4 C 0.01 µF, curve 6
C 0.068 µF, curve 5 C 0.15 µF, curve 7
C 0.082 µF, curve 6
C 0.1 µF, curve 7
Wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 15 mm PITCH 22.5 mm PITCH 27.5 mm
4.0 - - -
5.0 10 - -
6.0 11 19 -
7.0 12 21 -
8.5 16 25 -
10.0 18 28 -
11.0 - - 36
13.0 - - 42
15.0 - - 48
18.0 - - 57
Dissipation factor (x 10-4)
103
102
100
101
(Hz)
103
102 104105106
20
19
18
17
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
MMKP383
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshay cam/GOCWIOOO
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 207
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function of
the free air ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors”.
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
T = Component temperature rise (°C)
P = Power dissipation of the component (mW)
G = Heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as described
hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic interference
suppression capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URdc)
2. The peak-to-peak voltage (UP-P) shall not be greater than 22 x URac to avoid the ionisation inception level
3. The voltage pulse slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URdc and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits (see graph max. allowed component
temperature rise).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
Thermocouple
2dU
dt
--------
2
0
T
dt URdc
dU
dt
--------
rated
MMKP383
VISHAYm
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND TH‘S DOCUMENT ARE SUBJECT TO SPECIF‘C D‘SCLAIMERS, SET FORTH AT www,v\shay.corrvdoc79|000
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
208 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected with
an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes and
surge voltages from the mains included).
Voltage Conditions for 6 Above
EXAMPLE
C = 4 nF - 1600 V used for the voltage signal shown in next drawing.
UP-P = 1000 V; UP = 900 V; T1 = 12 µs; T2 = 64 µs; T3 = 4 µs
The ambient temperature is 80 °C. In case of failure, the oscillation is blocked.
Checking conditions:
1. The peak voltage UP = 900 V is lower than 1600 Vdc
2. The peak-to-peak voltage 1000 V is lower than 22 x 550 Vac = 1600 UP-P
3. The voltage pulse slope (dU/dt) = 1000 V/4 µs = 250 V/µs
This is lower than 8000 V/µs (see specific reference data for each version)
4. The dissipated power is 35 mW as calculated with fourier terms and typical tgd.
The temperature rise for Wmax. = 6.0 mm and pitch = 15 mm will be 35 mW/11 mW/°C = 3.2 °C
This is lower than 10 °C temperature rise at 80 °C, according graph.
5. Oscillation is blocked
6. Not applicable
Voltage Signal
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 105 °C
Maximum continuous RMS voltage URac URac
Maximum temperature RMS-overvoltage (< 24 h) 1.25 x URac 1.25 x URac
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URdc 1.1 x URdc
Voltage
Up
T3
T1
T2
Up-p
Time
MMKP383
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/dafiSIOOO
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 209
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
INSPECTION REQUIREMENTS
General Notes:
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-17 and
Specific Reference Data”.
Group C Inspection Requirements
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 100 kHz or
for C > 1 µF at 10 kHz
4.3 Robustness of terminations Tensile: Load 10 N; 10 s
Bending: Load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: Min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance C/C| 1 % of the value measured initially
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.3.1
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 100 kHz or
for C > 1 µF at 10 kHz
4.15 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
No visible damage
Legible marking
4.6 Rapid change of temperature Immersion time: 5.0 min ± 0.5 min
A = - 55 °C
B = + 105 °C
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting: see section “Mounting” for more
information
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s²
(whichever is less severe)
Total duration 6 h
No visible damage
MMKP383
VISHAY»
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND TH‘S DOCUMENT ARE SUBJECT TO SPECIF‘C D‘SCLAIMERS, SET FORTH AT www,v\shaycom/doc79|000
MMKP383
Vishay BCcomponents AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28124
210 Revision: 08-Aug-2018
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting:
See section “Mounting” for more information
Pulse shape: Half sine
Acceleration: 490 m/s²
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance C/C| 1 % of the value measured in 4.6.1
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1 COMBINED SAMPLE OF
SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: + 105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: - 55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URdc for 1 min within 15 min
after removal from testchamber
No breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance For original pitch = 22.5 mm and 27.5 mm:
C/C| 3 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.3.1 or
4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
no load
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URdc for 1 min within 15 min
after removal from testchamber
No breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 1 % of the value measured in
4.11.1.
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
MMKP383
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/dafiSIOOO
Document Number: 28124 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 08-Aug-2018 211
MMKP383
AC and Pulse Double Metallized Polypropylene
Film Capacitors MMKP Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Not for New Designs - Alternative Device: New MMKP383
SUB-GROUP C3A
4.12.1 Endurance test at 50 Hz alternating
voltage
Duration: 2000 h
1.25 x URdc at 105 °C
4.12.1.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 100 kHz or
for C > 1 µF at 10 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1.1
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.12.1.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.2.6 Temperature charcteristics
Initial measurements
Intermediate measurements
Final measurements
Capacitance
Capacitance at - 55 °C
Capacitance at 20 °C
Capacitance at + 105 °C
Capacitance
Insulation resistance
For - 55 °C to + 20 °C:
+ 1 % |C/C| 3.75 % or
for 20 °C to 105 °C:
- 6 % |C/C| 0 %
As specified in section “Capacitance” of this
specification.
As specified in section “Insulation
Resistance” of this specification
4.13 Charge and discharge 10 000 cycles
Charged to URdc
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 100 kHz or
for C > 1 µF at 10 kHz
4.13.3 Final measurements Capacitance |C/C| 1 % compared to values measured
in 4.13.1
Tangent of loss angle Increase of tan
0.0005 for: C 100 nF or
0.001 for: 100 nF < C 470 nF or
0.0015 for: C 470 nF
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RURdc
5 x C x 2.5 x dU dt
--------------------------------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 0.047UF 5% 1KVDC RADIAL
CAP FILM 10000PF 5% 1.6KVDC RAD
CAP FILM 0.047UF 5% 1.6KVDC RAD
CAP FILM 2200PF 5% 1.4KVDC RAD
CAP FILM 0.015UF 5% 1KVDC RADIAL
CAP FILM 5600PF 5% 1.6KVDC RAD
CAP FILM 4700PF 5% 1.6KVDC RAD
CAP FILM 0.02UF 5% 1KVDC RADIAL
CAP FILM 0.18UF 5% 630VDC RADIAL
CAP FILM 3600PF 5% 1.6KVDC RAD
CAP FILM 0.11UF 5% 630VDC RADIAL
CAP FILM 8200PF 5% 1.6KVDC RAD
CAP FILM 0.012UF 5% 1KVDC RADIAL
CAP FILM 7500PF 5% 1.6KVDC RAD
CAP FILM 0.047UF 5% 630VDC RAD
CAP FILM 0.068UF 5% 630VDC RAD
CAP FILM 0.018UF 5% 1.6KVDC RAD
CAP FILM 0.033UF 5% 1.6KVDC RAD
CAP FILM 0.056UF 5% 630VDC RAD
CAP FILM 9100PF 5% 1.6KVDC RAD
CAP FILM 0.091UF 5% 1KVDC RADIAL
CAP FILM 4300PF 5% 1.6KVDC RAD
CAP FILM 0.12UF 5% 1KVDC RADIAL
CAP FILM 0.22UF 5% 630VDC RADIAL
CAP FILM 0.027UF 5% 1.6KVDC RAD
CAP FILM 0.068UF 5% 1KVDC RADIAL
CAP FILM 0.082UF 5% 630VDC RAD
CAP FILM 0.33UF 5% 630VDC RADIAL
CAP FILM 0.056UF 5% 1.6KVDC RAD
CAP FILM 0.2UF 5% 630VDC RADIAL