Kl'ngbrl'ghI
2.1[.oa3]
o‘2[.oo7s]fii“ 0.2[0079]
my 3%.
,r i ‘5'
L
1,7[o,os7]
RO.6[.024]‘ 7 §,.—.
\/ \\ 913‘,
“2 O.
0 :‘
MUM] 0.3[m2]
fl r ‘ w r
1 2
POLARITY MARK
WO—KJ—OZ
SPEC NO: DSAA5606 REV NO: V.13B DATE: DEC/04/2011 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000537
2.1x0.6mm RIGHT ANGLE SURFACE LED
LAMP
Part Number: APA2106SYCK Super Bright Yellow
Features
z2.1mmX0.6mm right angle SMT LED, 1.0mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zVarious colors and lens types available.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Super Bright Yellow device is made with AlGaInP (on
GaAs substrate) light emitting diode chip.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2.Tolerance is ±0.1(0.004") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications
Kl'ngbrl'ghI
SPEC NO: DSAA5606 REV NO: V.13B DATE: DEC/04/2011 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000537
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APA2106SYCK Super Bright Yellow (AlGaInP) Water Clear 80 150 120°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Yellow 590 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Yellow 590 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Yellow 20 nm IF=20mA
C Capacitance Super Bright Yellow 20 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Yellow 2 2.5 V IF=20mA
IR Reverse Current Super Bright Yellow 10 uA VR=5V
Parameter Super Bright Yellow Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 175 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
Forward Currem(mA)
Fnrwnrd cummmA)
3‘
" YELLOW
g 1.0
E TA=25'C
‘E
.9
u 0.5
u
z
m
.2
% c
m A50 500 550 600 650 700 750
wavelengm A (nm)
RELATIVE INTENSITY Vs. WAVELENGTH
511 E”
a
w E25
so E E 1 s
20 E *3 1.0
m >
1D 2 S 0.5
E E
0 3 Q o
1.5 1.7 1.9 2.1 2.3 2.5 n In 211 an AU 50
Fovward Velma-(v) lr-Fovward CurrnnI (mA)
rowwm) swan" Vs. LuMINOUS wrmsnv Vs.
FORWARD vomo: meARD swan"
50 E 2.5
40 E 2.0
so E 1.5
E
20 3 Ln
1:. E 0.5
u " u
a 20 m an so 100 7m 720 o 20 40 so so
Ambinm Tamplrmuvs 1. ('c)
FORWARD CURRENY
DERATING CURVE
AmbT-nl umpmm. 12(5)
LUMINOUS wrmsnv Vs.
mam" TEMPERATURE
30'
m.
50-
_ aa-
70-
1m-
90‘
SPATIAL msmaunou
SPEC NO: DSAA5606 REV NO: V.13B DATE: DEC/04/2011 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000537
Super Bright Yellow APA2106SYCK
Kl'ngbrl'ghI
ReHow Suldeang Pvuma Fm Laadrlme 5w Process.
31m
(‘cy u: . m
250‘: max
zan
21m:
A‘:/- m r: s max
w some '\ /
cm. W
vsu
5
E m mun; seam
5
an
150
a ‘ ‘ ‘ ‘ ‘
u so um mu m :5»
TIM:
NDTES:
w: mammem m mm Qampammra 245'c(+/75'c).ma
max‘mum mama: hmpamur. show b. "mu-d lo 260‘:.
2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d
m Nih Qumvlrumru.
1mm" M "flow pm.“ man a. z lei nr \m.
L: j
LL.‘ w 3:;
mm m: L
_‘ TAPE
3 Anions
m 0.23:0.05
N. 2.0:0.05 v
f 7— <7 1="" ’7‘="" i="" i/="" ‘="" ‘="" 0.75101="" “‘1="" 3="" .m‘"="" i;="" ,="" a="" a="" u="" \="" f="" —.="" j="" q="" “2="" ‘="" s="" o="" \="" m="" m,="" f,="" ‘="" 35)="" y,="" \="" 1="" n'="" t="" ‘="" i="" u="" aia="" section="">7>
SPEC NO: DSAA5606 REV NO: V.13B DATE: DEC/04/2011 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000537
APA2106SYCK
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
Kl'ngbrl'ghI
USER DIRECTION OF FEED LABEL
2,000pcs / Reel
OUTSIDE
r LABEL
< s="" n:="" xxxx="" p="" m="" code:="" xxx="" lot="" no:="" wwwwwnumummuwuuumi“wmummuwmu‘mwmmm="" rohs="" comphunf="" outside="" label="">
SPEC NO: DSAA5606 REV NO: V.13B DATE: DEC/04/2011 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000537
PACKING & LABEL SPECIFICATIONS APA2106SYCK
Products related to this Datasheet
LED YELLOW CLEAR SMD R/A
LED YELLOW CLEAR SMD R/A
LED YELLOW CLEAR SMD R/A