Tripp Lite
1m w 35m Sn
cmcago, \La’ om: u A
TEIE-p nne J 1: 1
Specifications
Power It! 6-Outlet Safety Power Strip, 6-ft. Cord &
Clip, Safety Covers
MODEL NUMBER: TLM626NS
Description
This Tripp Lite power strip is designed to safely distribute power to connected equipment in harsh
environments. It provides a convenient source for multiple outlets wherever they're needed. 6 outlets
distribute AC power to a wide range of power tools, pumps, air compressors and more. Convenient
transformer outlets accommodate multiple transformers without blocking other outlets. A 6 ft. grounded
cord with integrated cord clip reaches distant outlets. A lighted on/off switch with integrated circuit breaker
provides power control over connected equipment. Breaker protects against dangerous system overload.
4 safety covers shield unused outlets from debris and accidental contact. A rugged metal case stands up
to the harshest environments. Integrated keyhole slots on bottom panel provide convenient wall/desk
mounting. Its bright yellow color alerts you and others that power cords and tools are in use.
Features
6 outlets distribute AC power to a wide range of power tools, pumps, air compressors and more.
●
Convenient transformer outlets
●
A 6 ft. grounded cord with integrated cord clip reaches distant outlets.
●
A lighted on/off switch with integrated circuit breaker provides power control over connected equipment.
Breaker protects against dangerous system overload.
●
4 safety covers shield unused outlets from debris and accidental contact.
●
A rugged metal case stands up to the harshest environments.
●
Integrated keyhole slots on bottom panel provide convenient wall/desk mounting
●
Its bright yellow color alerts you and others that power cords and tools are in use.
●
OSHA color guidelines, outlined in Document 1910.145, alert users to hazardous situations, which may
cause minor or moderate injury. This Tripp Lite product complies with those guidelines.
●
Highlights
6 outlets (including transformer
outlets and 4 safety covers)
●
6 ft. cord
●
Rugged metal case
●
Package Includes
TLM626NS Safety Power Strip
●
4 safety covers
●
Owner's manual
●
1 / 3
TRIPP°LITE
OVERVIEW
UPC Code 037332140173
OUTPUT
Frequency Compatibility 60 Hz
Output (Watts) 1800
Output Receptacles (6) 5-15R
Circuit Breaker (amps) 15
Overload Protection Combo power switch and circuit breaker
Transformer Accommodation (2) Yes
Outlet Orientation Single row
Right-Angle Outlets Yes
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 120V, 15A
Input Cord Gauge Type 14 gauge; SJT
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 6
Input Cord Length (m) 1.83
Integrated Cord Clip No
PHYSICAL
Shipping Dimensions (hwd / in.) 13.70 x 2.00 x 4.70
Shipping Dimensions (hwd / cm) 34.80 x 5.08 x 11.94
Shipping Weight (lbs.) 1.60
Shipping Weight (kg) 0.73
Unit Dimensions (hwd / in.) 12.23 x 2.30 x 1.28
Unit Dimensions (hwd / cm) 31.06 x 5.84 x 3.25
Unit Weight (lbs.) 1.34
Unit Weight (kg) 0.61
Material of Construction All-metal
Integrated Keyhole Mounting Slots Yes
Receptacle Color Black
Color (AC Line Cord) Yellow
2 / 3
1 Tripp Lite
1m WV 35m Shem
Chwcago, \L 6000? U
Telephone.” . ,1
www Iripp He mm
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Color Yellow; Black
Outlets Measurement (Center to
Center) Distance between standard outlets = 30.40mm; Distance between standard and transformer outlets = 45mm
Keyhole Slot Mounting
Measurement (Center to Center) 225mm
Anti-Microbial Protected No
CERTIFICATIONS
Approvals cULus, RoHS
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3
Products related to this Datasheet
POWER STRIP 6OUT 6'CORD