TRIPP°LITE
Specifications
FireWire 800 IEEE 1394b Hi-speed Cable
(9pin/9pin M/M) 6-ft.
MODEL NUMBER: F015-006
Description
Tripp Lite's IEEE-1394b, or FireWire 800 cables, are the latest in FireWire technology, with data transfer
speeds up to 800Mbps, twice the speed of original FireWire. This 9pin to 9pin cable connects High-Speed
9pin FireWire 800 devices, such as external disk drives, to a computers FireWire 800 9pin port. These
cables are 100% compatible with Apple FireWire, Sony iLink, and all other IEEE-1394b peripherals.
Features
Data transfer rates to 800Mbps
●
Hot Pluggable - supports Plug-n-Play operation
●
Premium triple-shielded cable with molded, Gold connectors
●
Backward compatible with original FireWire systems and devices
●
Compatible with PC, Mac, SUN, and other IEEE-1394b equipped systems
●
Highlights
Twice the Speed of Original
FireWire - Data Transfers to
800Mbps
●
Meets FireWire 800 and 1394b
Specifications
●
Backward compatible to Original
FireWire components
●
Package Includes
6ft IEEE-1394b FireWire 800
Gold Hi-Speed 9pin/9pin Cable
●
OVERVIEW
UPC Code 037332124623
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Black
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 21.59 x 17.53 x 1.27
Shipping Dimensions (hwd / in.) 8.50 x 6.90 x 0.50
Shipping Weight (kg) 0.08
Shipping Weight (lbs.) 0.17
CONNECTIONS
Side A - Connector 1 9 PIN (MALE)
Side B - Connector 1 9 PIN (MALE)
FEATURES & SPECIFICATIONS
Technology FireWire
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2
Products related to this Datasheet
CBL IEEE1394 9POS TO 9POS 6'