TRIPP°LITE
Specifications
USB to Parallel Printer Cable (USB-A to
Centronics 36 M/M), 6-ft.
MODEL NUMBER: U206-006-R
Description
Tripp Lite's USB to Parallel Printer Cable (USB 1.1) provides the convenience of connecting a parallel
device such as a printer to a computer through the USB port. Just plug it in and the driver installs
automatically; no need for a software CD. Perfect for systems without a parallel port or when the existing
parallel port is needed for another device. The 6-ft. cable features nickel-plated connectors and gold-
plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and
integral strain relief for extra durability and long life. Double shielding provides maximum EMI/RFI
protection. USB-A male to Cent36 male.
Features
Connects a parallel device such as a printer to a computer through the USB port
●
Bi-directional parallel port compliant to IEEE-1284 industry standard
●
Just plug it in and the driver installs automatically; no need for a software CD
●
Perfect for systems without a parallel port or when the existing parallel port is needed for another device
●
6-ft. cable features nickel-plated connectors and gold-plated copper contacts for superior conductivity
●
Molded connectors and integral strain relief provide extra durability and long life
●
Double shielding provides maximum EMI/RFI protection
●
USB-A male to Cent36 male, USB 1.1 rated
●
Compatible with Windows, Mac, and Linux
●
Highlights
Connect a non-USB Parallel
printer to a computer USB port
●
Bi-directional parallel port
compliant to IEEE-1284 industry
standard
●
Driver installs automatically,
without the need for a software
CD
●
Compatible with Windows, Mac,
and Linux
●
System Requirements
Computer with an available USB
port
●
Parallel printer with Cen36 port
●
Compatible with Windows XP,
Vista, 7, 8, 8.1, and 10
●
Compatible with Mac OS X 10.6
and later
●
Compatible with Linux
●
Package Includes
USB to Parallel Printer Cable
(USB A to Cen36 M) - 6-ft.
●
OVERVIEW
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
UPC Code 037332014757
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Shipping Dimensions (hwd / in.) 6.70 x 4.70 x 0.50
Shipping Dimensions (hwd / cm) 17.02 x 11.94 x 1.27
Shipping Weight (lbs.) 0.31
Shipping Weight (kg) 0.14
Color Black
CONNECTIONS
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 CENTRONICS 36 (MALE)
FEATURES & SPECIFICATIONS
Technology USB; Parallel
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2
Products related to this Datasheet
ADAPTER USB - IEEE PARALLEL 6'