PHGNIX
CON'I'ACI'
4 046356 629751
https://www.phoenixcontact.com/us/produkte/3240649
07.09.2012Page1/2
Cover profile-CD COVER 80 WH-3240649
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Cover for cable duct, white, width: 25 mm, length: 2000 mm
Product description
Cover for cable duct
Key commercial data
Packing unit 0
Minimum order quantity 10
Catalog page Page 379 (CL2-2011)
GTIN
Custom tariff number 39259020
Country of origin GERMANY
Technical data
General
Length (b) 2000 mm
Height 14.4 mm
Width (a) 80 mm
Color white
Inflammability class according to UL 94 V0
Ambient temperature (operation) -5 °C ... 60 °C
Components Lead-free
Material PVC
Classifications
eclass
eCl@ss 4.0 27140602
eCl@ss 4.1 27140602
eCl@ss 5.0 27140915
eCl@ss 5.1 27140915
eCl@ss 6.0 27400514
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/3240649
07.09.2012Page2/2
Cover profile-CD COVER 80 WH-3240649
Classifications
eclass
eCl@ss 7.0 27400514
etim
ETIM 4.0 EC000012
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
COVER DUCT PVC WHITE 2M