molex
one company ) a world 0! IanDvaUOV'
1300940244
W
RoHS Certificate 01 Comgliance PDF
Product Literamre PDF
130094
Supgon Grips
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
130094
This document was generated on 08/08/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1300940244
Status: Active
Overview: Support Grips
Description: Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter
50.80-63.25mm (2.000-2.490"), Approximate Break Strength 1705.51kg (3760 lbs)
Documents:
RoHS Certificate of Compliance (PDF) Product Literature (PDF)
Agency Certification
CSA LR32159
General
Product Family Cable Grips
Series 130094
Exclude SD Check Yes
Eye Type Single
O-Ring N/A
Overview Support Grips
Product Literature Order No 987650-8065
Product Name Standard Duty
Type Support Grip
UPC 78678835037
Physical
Approximate Break Strength 1705.51kg (3760 lbs)
Bale Length 0.406m (16.00")
Body Style Straight
Cable Diameter 50.80-63.25mm (2.000-2.490")
Color - Grommet N/A
Gender N/A
Material - Body N/A
Material - Grip Non-magnetic Tin Bronze Wire
Mesh Length 0.559m (22.00")
Net Weight 587.000/g
Number of Holes N/A
Thread Size N/A
Material Info
Engineering Number 35037
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130094 Series
This document was generated on 08/08/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
GRIP SNGL 2.00"-2.49" 22"