MULTILAYER CERAMIC CHIP CAPACITORS
m T
.HATINGS
1. Cal Tern ralure Ran e 755 to +125
QSPECIFICATIONS
No. IIems SpeciIicaIIan Test Condition
Sham be appIied m 5 seconds.
MULTILAYER CERAMIC CHIP CAPACITORS
◆RATINGS
-55 to +125℃1. Category Temperature Range
25, 50, 100, 250, 500Vdc2. Rated Voltage Range
0.010 to 47µF3. Rated Capacitance Range
M (±20%) : Standard, K (±10%) 4. Rated Capacitance Tolerance
5. Temperature Characteristics
6. Rated Ripple Current
X7R
See No.5 on the following table
◆SPECIFICATIONS
No abnormality. Withstand voltage
250% of rated voltage
130% of rated voltage
Shall be applied for 5 seconds.
More than 250V
Less than 500V
100V +
150% of rated voltage
Withstand Voltage1
3 Rated Capacitance Within specified tolerance.
4 Dissipation Factor 5.0% maximum.
2 Insulation Resistance 100/CR(MΩ) or 4000(MΩ)
whichever is less.
Rated voltage shall be applied for 60±5 seconds at
temperature 25±2℃.
Test ConditionSpecificationItemsNo.
5 Rated Ripple Current See STANDARD RATINGS 10kHz∼1MHz (sine curve)
Ripple voltage Vp shall be less than
the rated voltage.
Temperature
Frequency
Voltage
1±0.1kHz
1±0.2Vrms
25±2℃
120±12Hz
0.5±0.2Vrms
CR≦10µF CR>10µF
◆FEATURES
1. Large capacitance by small size.
2. Excellent noise absorption.
3. High permissible ripple current capability.
4. NTF: Temperature cycle : 1000 cycles.
◆APPLICATIONS
1. Smoothing circuit of DC-DC converters.
2. On-board power supplies.
3. Voltage regulators for computers.
3. Noise suppressor for various kinds of equipments.
4. High reliability equipments.
◆CONSTRUCTION
Ceramic Dielectric Termination
(Tin Plating)
Internal Electrode
Temperature cycle : 1000 cycles
RoHS2
Compliant
NTS
Series/
NTF
Series
As customer requirement, Chemi-Con has submits the test results according to AEC-Q200 for Multilayer ceramic
capacitors. Please contact us for more information.
Rated voltage
More than 500V
Less than 250V
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
13 CAT. No. E1002W
MULTILAYER CERAMIC CHIP CAPACITORS
QSPECIFICATIONS
1 \
I
Solder Pb Free
Same: Temperalure 245:5
Dxppmg ‘nme 2:0.55ec.
Step Temperature ‘nme
1 100110 2mm.
2 200110 2mm.
Step Temperature ( ) 1mm p
1 Mm Categorylemperamre :3 30:3
2 Room temperature 3 max.
3 Max. Category temperalure :3 30:3
4 Room temperature 3 max.
MULTILAYER CERAMIC CHIP CAPACITORS
◆SPECIFICATIONS
8 Solderability Min. 75% of surface of the termination
shall be covered with new solder
*Bending capability
NTS : 1mm
NTF : 1mm or 2mm
6
7
Adhesion
Bend strength of the face plating
No visible damage.
Appearance : No visible damage.
ΔC/C : ±15%
ΔC/C : ±15%
ΔC/C : ±15%
ΔC/C : ±15%
ΔC/C : ±15%
The substrate shall be bend at a rate of 1mm/s
for 5 seconds.
Substrate
5N (0.51kgf)
for 10±1 seconds
Capacitor
Bending capability*
Substrate
Press Press bar
Capacitor
Support
45±2mm 45±2mm
10 Temperature Cycle Appearance : No visible damage.
D.F. : To meet the initial specification.
I.R. : To meet the initial specification.
9 Resistance to Soldering Heat Appearance : No visible damage.
D.F. : To meet the initial specification.
I.R. : To meet the initial specification.
11 Humidity Load Life
12 Endurance
Appearance : No abnormality.
D.F. : 10% maximum
I.R. : 25/CR(MΩ) or 1000(MΩ)
I.R. : 50/CR(MΩ) or 1000(MΩ)
whichever is less.
Appearance : No abnormality.
D.F. : 10% maximum
whichever is less.
Temperature : 40±2℃
Humidity : 90 to 95%RH
Voltage : Rated voltage
Time : 500±24hours
Temperature : 125±3℃
Voltage : Rated voltage
Time : 1000±48hours
For above temperature cycle.
NTS : For 5 cycles
NTF : For 1000 cycles
Step
1
2
Temperature (℃)
Min. Category temperature ±3
Max. Category temperature ±3
Room temperature
(min.)
30±3
30±3
3 max.
3
4 Room temperature 3 max.
0
0
Step
1
2
Temperature
100±10℃
200±10℃
Time
2min.
2min.
Solder
Solder Temperature
Dipping Time
Pb Free
245±5℃
2±0.5sec.
Preheating Condition :
Solder Temperature : 260±5℃
Dipping Time : 2±0.5 seconds
*CR : Rated Capacitance(µF)
Test ConditionSpecificationItemsNo.
NTS
Series/
NTF
Series
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
14 CAT. No. E1002W
MULTILAYER CERAMIC CHIP CAPACITORS
◆STANDARD RATINGS
Rated voltage
(Vdc)
Taping Quantity per reel
(pcs. / reel)
Part Number
Maximum ripple current
(Arms)
Rated Capacitance
(µF)
Dimensions(mm)
L W Tmax. a
NTS
Series
※Please consult with us when you consider the rating other than a standard table.
25
50
100
KTS250B105M31N0T00
KTS250B155M31N0T00
KTS250B225M31N0T00
KTS250B335M32N0T00
KTS250B475M32N0T00
KTS250B685M32N0T00
KTS250B106M43N0T00
KTS250B156M43N0T00
KTS250B226M55N0T00
KTS250B336M55N0T00
KTS250B476M76N0T00
KTS500B334M31N0T00
KTS500B474M31N0T00
KTS500B684M31N0T00
KTS500B105M31N0T00
KTS500B155M32N0T00
KTS500B225M32N0T00
KTS500B335M32N0T00
KTS500B475M43N0T00
KTS500B685M43N0T00
KTS500B106M55N0T00
KTS500B156M55N0T00
KTS500B226M76N0T00
KTS101B104M31N0T00
KTS101B154M31N0T00
KTS101B224M31N0T00
KTS101B334M31N0T00
KTS101B474M31N0T00
KTS101B684M31N0T00
KTS101B105M32N0T00
KTS101B155M32N0T00
KTS101B225M32N0T00
KTS101B155M43N0T00
KTS101B225M43N0T00
KTS101B335M43J0T00
KTS101B475M43E0T00
KTS101B335M55N0T00
KTS101B475M55N0T00
KTS101B685M55F0T00
KTS101B685M76N0T00
0.3
0.5
1.0
2.0
0.3
0.5
1.0
2.0
3.0
3.0
0.3
0.5
1.0
2.0
3.0
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
33
47
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
0.1
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
1.5
2.2
3.3
4.7
3.3
4.7
6.8
6.8
3.2±0.2 1.6±0.2 0.5±0.3
3.2±0.4 2.5±0.3 0.6±0.3
4.5±0.4 3.2±0.4 0.6±0.3
5.7±0.4
7.5±0.5
7.5±0.5
7.5±0.5
5.0±0.4 0.8±0.5
1.0±0.5
1.0±0.5
1.0±0.5
3.2±0.2 1.6±0.2 0.5±0.3
3.2±0.4 2.5±0.3 0.6±0.3
4.5±0.4
4.5±0.4
3.2±0.4
3.2±0.4
3.2±0.5
0.6±0.3
5.7±0.4
5.7±0.4
5.0±0.4
6.3±0.5
6.3±0.5
6.3±0.5
5.0±0.4
0.8±0.5
0.8±0.5
3.2±0.2 1.6±0.2 0.5±0.3
3.2±0.4 2.5±0.3 0.6±0.3
0.6±0.3
2.6
1.8
2.8
2.8
3.0
4.0
4.0
1.8
2.6
2.8
2.8
1.8
2.6
2.8
3.2
2.8
3.2
3.5
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
300
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
300
3,000
3,000
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
800
800
800
300
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
15 CAT. No. E1002W
MULTILAYER CERAMIC CHIP CAPACITORS
◆STANDARD RATINGS
Rated voltage
(Vdc)
Taping Quantity per reel
(pcs. / reel)
Part Number
Maximum ripple current
(Arms)
Rated Capacitance
(µF)
Dimensions(mm)
L W Tmax. a
NTS
Series
Please refer to"Part Numbering System" of the beginning of a catalog for the details.
◆PART NUMBERING SYSTEM
Supplement code
Taping code
Terminal code
Size code
Capacitance tolerance code
Nominal Capacitance code
Temperature characteristics code
Rated voltage code
Series code
Category
K T S 1 0 1 B 2 2 5 M 3 2 0 T 0 0N
1 3 42 6 7 8 9 10 13125 18171611 1514
a
TW
L
◆DIMENSIONS
※Please consult with us when you consider the rating other than a standard table.
250
500
31
32
43
55
76
JIS
3216
3225
4532
5750
7563
EIA
1206
1210
1812
2220
3025
Size
Code
Size Code
Code
KTS251B103M31N0T00
KTS251B223M31N0T00
KTS251B333M31N0T00
KTS251B473M31N0T00
KTS251B683M31N0T00
KTS251B104M31N0T00
KTS251B154M32N0T00
KTS251B224M32N0T00
KTS251B334M32N0T00
KTS251B474M43N0T00
KTS251B684M43N0T00
KTS251B105M55N0T00
KTS251B155M55N0T00
KTS251B155M76N0T00
KTS251B225M76N0T00
KTS501B474M55N0T00
KTS501B564M55N0T00
KTS501B684M76N0T00
KTS501B105M76N0T00
KTS501B125M76N0T00
0.3
1.0
2.0
3.0
1.5
2.0
0.01
0.022
0.033
0.047
0.068
0.1
0.15
0.22
0.33
0.47
0.68
1.0
1.5
1.5
2.2
0.47
0.56
0.68
1.0
1.2
5.7±0.4 5.0±0.4
7.5±0.5
5.7±0.4
7.5±0.5
6.3±0.5
5.0±0.4
6.3±0.5
1.0±0.5
0.8±0.5
1.0±0.5
1.6±0.2 0.5±0.3
4.5±0.4 3.2±0.4 0.6±0.3
0.8±0.5
3.2±0.2 1.8
2.8
0.53.2±0.4 2.5±0.3 0.6±0.32.6
2.8
3.5
5.0
2.7
3.0
2.5
3.2
3.5
3,000
3,000
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
300
300
800
800
500
300
300
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
16 CAT. No. E1002W
NIPPON
CNEMI'CON
QSTANDARD RATINGS
DEE! D DECIDEDED
L
◆PART NUMBERING SYSTEM
Supplement code
Taping code
Terminal code (Bending NL:1mm, NH:2mm)
Size code
Capacitance tolerance code
Nominal Capacitance code
Temperature characteristics code
Rated voltage code
Series code
Category
K T F 1 0 1 B 2 2 5 M 3 2 H T 0 0N
1 3 42 678 9 10 13125 18171611 1514
a
TW
L
◆DIMENSIONS
Please refer to"Part Numbering System" of the beginning of a catalog for the details.
※Please consult with us when you consider the rating other than a standard table.
MULTILAYER CERAMIC CHIP CAPACITORS
◆STANDARD RATINGS
NTF
Series
Rated voltage
(Vdc)
Taping Quantity per reel
(pcs. / reel)
Part Number
Maximum ripple current
(Arms)
Rated Capacitance
(µF)
Dimensions(mm)
L W Tmax. a
31
32
43
55
76
JIS
3216
3225
4532
5750
7563
EIA
1206
1210
1812
2220
3025
Size
Code
Size Code
Code
25
50
100
250
500
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
33
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
0.1
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
1.5
2.2
3.3
4.7
4.7
6.8
0.033
0.047
0.068
0.1
0.15
0.22
0.33
0.47
0.68
1.0
1.5
0.47
0.56
0.3
0.5
1.0
2.0
0.3
0.5
1.0
2.0
0.3
0.5
1.0
2.0
0.3
0.5
1.0
2.0
1.5
3.2±0.3
3.2±0.4
4.5±0.4
5.7±0.4
3.2±0.3
3.2±0.4
4.5±0.4
5.7±0.4
3.2±0.3
3.2±0.4
4.5±0.4
5.7±0.4
3.2±0.3
3.2±0.4
4.5±0.4
5.7±0.4
5.7±0.4
1.6±0.2
2.5±0.3
3.2±0.4
5.0±0.4
1.6±0.2
2.5±0.3
3.2±0.4
5.0±0.4
1.6±0.2
2.5±0.3
3.2±0.4
3.2±0.5
5.0±0.4
1.6±0.2
2.5±0.3
3.2±0.4
5.0±0.4
5.0±0.4
1.8
2.6
2.8
2.8
3.0
1.8
2.6
2.8
2.8
1.8
2.6
2.8
3.2
2.8
3.2
2.7
3.0
1.8
2.6
2.8
2.8
0.7±0.2
0.7±0.2
0.7±0.2
1.0±0.4
0.7±0.2
0.7±0.2
0.7±0.2
1.0±0.4
0.7±0.2
0.7±0.2
0.7±0.2
1.0±0.4
0.7±0.2
0.7±0.2
0.7±0.2
1.0±0.4
1.0±0.4
KTF250B105M31NLT00
KTF250B155M31NLT00
KTF250B225M31NLT00
KTF250B335M32NHT00
KTF250B475M32NHT00
KTF250B685M32NHT00
KTF250B106M43NHT00
KTF250B156M43NHT00
KTF250B226M55NHT00
KTF250B336M55NHT00
KTF500B334M31NLT00
KTF500B474M31NLT00
KTF500B684M31NLT00
KTF500B105M31NLT00
KTF500B155M32NHT00
KTF500B225M32NHT00
KTF500B335M32NHT00
KTF500B475M43NHT00
KTF500B685M43NHT00
KTF500B106M55NHT00
KTF500B156M55NHT00
KTF101B104M31NLT00
KTF101B154M31NLT00
KTF101B224M31NLT00
KTF101B334M31NLT00
KTF101B474M31NLT00
KTF101B684M31NLT00
KTF101B105M32NHT00
KTF101B155M32NHT00
KTF101B225M32NHT00
KTF101B155M43NHT00
KTF101B225M43NHT00
KTF101B335M43JHT00
KTF101B475M43EHT00
KTF101B475M55NHT00
KTF101B685M55FHT00
KTF251B333M31NLT00
KTF251B473M31NLT00
KTF251B683M31NLT00
KTF251B104M31NLT00
KTF251B154M32NLT00
KTF251B224M32NLT00
KTF251B334M32NLT00
KTF251B474M43NLT00
KTF251B684M43NLT00
KTF251B105M55NLT00
KTF251B155M55NLT00
KTF501B474M55NLT00
KTF501B564M55NLT00
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
3,000
3,000
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
800
800
3,000
3,000
3,000
3,000
1,600
1,600
1,600
800
800
800
800
800
800
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
17 CAT. No. E1002W
Products related to this Datasheet
CAP CER 6.8UF 100V X7R 2220
CAP CER 15UF 50V X7R 2220
CAP CER 22UF 50V X7R 3025
CAP CER 4.7UF 100V X7R 2220
CAP CER 6.8UF 50V X7R 1812
CAP CER 22UF 25V X7R 2220
CAP CER 3.3UF 50V X7R 1210
CAP CER 4.7UF 50V X7R 1812
CAP CER 15UF 25V X7R 1812
CAP CER 3.3UF 100V X7R 2220
CAP CER 6.8UF 100V X7R 2220
CAP CER 33UF 25V X7R 2220
CAP CER 1UF 250V X7R 2220
CAP CER 1.5UF 250V X7R 2220
CAP CER 0.47UF 500V X7R 2220
CAP CER 0.56UF 500V X7R 2220
CAP CER 3.3UF 100V X7R 2220
CAP CER 22UF 25V X7R 2220
CAP CER 1UF 250V X7R 2220
CAP CER 10UF 50V X7R 2220
CAP CER 3.3UF 50V X7R 1210
CAP CER 6.8UF 100V X7R 3025
CAP CER 6.8UF 50V X7R 1812
CAP CER 15UF 25V X7R 1812
CAP CER 1.5UF 250V X7R 2220
CAP CER 0.68UF 250V X7R 1812
CAP CER 0.68UF 500V X7R 3025
CAP CER 2.2UF 250V X7R 3025
CAP CER 6.8UF 100V X7R 3025
CAP CER 15UF 50V X7R 2220