LF2420 Series Datasheet by Sumida America Components Inc.
View All Related Products | Download PDF Datasheet
(1‘ '2)
AC COMMON MODE COIL <Pin Type: LF Series>
Type: LF2420
Please refer to the sales offices on our website for a representative near you
www.sumida.com 1/1
◆ Product Description
・25.2×25.2mm Max.(L×W), 21.0mm Max. Height .
・Inductance range: 2.5mH~35mH
・Rated current range: 0.6~2.0A
・In addition to the standard versions of parameters shown here,
custom designs are available to meet your exact requirements.
◆ Feature
・Large inductance is possible with closed magnetic core.
・Inexpensive type.
・Excellent attenuation characteristics in low frequency range.
・Ideally used in TV,VCR,AV,OA equipment for noise prevention.
・RoHS Compliance
◆ Dimensions (mm) ◆ Schematics (Bottom)
* Winding start is #1,#2 or #4,#3.
* #1, #3:should be same
* Dimension does not include solder used on coil. polarity.
* Terminal pitch is measured at the base(not from tip of the pin)
◆ Specification
Part No. Stamp
Inductance
[MIN.](mH)
(4-1)or (3-2)
1kHz
Inductance
Balance
[MAX.](μH)
D.C.R. (Ω)
[MAX.]
(4-1)(3-2)
(at 20℃)
Rated Current
(50/60Hz)
(Arms)※1
LF2420NP-B-252 252 2.5 100 0.13 2.0
LF2420NP-B-352 352 3.5 150 0.18 1.7
LF2420NP-B-452 452 4.5 200 0.21 1.5
LF2420NP-B-103 103 10.0 300 0.47 1.0
LF2420NP-B-153 153 15.0 400 0.73 0.8
LF2420NP-B-203 203 20.0 600 0.87 0.7
LF2420NP-B-353 353 35.0 800 1.58 0.6
※1. Rated current: The AC current at which the temperature rise is △t=45℃.(Ta=20℃).
24.2±1.0
φ0.8±0.2
24.2±1.0 21.0 MAX. 4.0±0.5 21.0±0.5
15.0±0.5
ADHESIVE
2
1
3
4
②
①
③
④
Products related to this Datasheet
CMC 2.5MH 2A 2LN TH
CMC 3.5MH 1.7A 2LN TH
CMC 4.5MH 1.5A 2LN TH
COMMON MODE CHOKE 10MH 1A 2LN TH
CMC 15MH 800MA 2LN TH
CMC 20MH 700MA 2LN TH
CMC 35MH 600MA 2LN TH