Edgecards .050 in. Data Sheet Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF DatasheetE High Density Card Edge
SULLINS
ERMINATION TYPE
WW
#1
gr
:fllg
at
j]j][[[]][[fl]][[fl
)1 QiViriQ {i}
MHEHHJJE f
r—Aa
\ 2
W? D
20
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
Sullins High Density
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79mm], .062”[1.57mm] or .093”[2.36mm] Mating PCB
MOUNTING STYLE
FLUSH MOUNTING
WITH THREADED INSERT (T)
FLUSH MOUNTING (D)
NO MOUNTING EARS (N)
#4-40
Ø .125” [3.18]
.250” [6.35]
.250” [6.35]
STRADDLE MOUNT (Q)
BOARD LOCK (R)
(with no mounting ears)
.134”
[3.40]
.025” [0.64]
.188”
[4.77]
.062”
[1.57]
.360”
[9.14]
.318”
[8.08]
Ø .078”
[1.98]
.128”
[3.25]
.440”
[11.18]
SPECIFICATIONS
• Accommodates.031”±.006”[0.79mm±0.15mm],
.062”±.008”[1.57mm±0.20mm]
or.093”±.008”[2.36mm±0.20mm]matingPCB
• PPSorPA9Tinsulator
• Molded-inkeyavailable
• Highreliability/highcyclehairpinbellow&cantilevercontacts
• 1Ampcurrentratingpercontactforcontactsfullyenergized
• ULFlammabilityRating:94V-0
• OperatingTemperature:-65°Cupto+200°C
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79 mm], .062”[1.57 mm] or .093”[2.36 mm] Mating PCB
D
F
A
Ø .040” [1.02]
MIN. TYP.
.100” [2.54]
TYP.
.050” [1.27]
TYP.
2X
Ø .096” [2.44]
'R' MOUNTING
2X
Ø .125”
[3.18]
'D' OR 'T' MOUNTING
3X .100”
[2.54]
PIN A1
PIN A2
PIN B1
PIN B2
FIGURE 1
PCB LAYOUT RECOMMENDED (HH, YH)
A
.040” [1.02]
.200”[5.08]
.050”[1.27]
TYP.
TYP.
PCB LAYOUT, SOLDER END (HR, YR)
FIGURE 2
.062”
.020”
±.008”[1.57±0.20]
[0.51]
PCB
A
F
D
.185”[4.70]
MAX.
.315”[8.00]
MIN.
2X
Ø .096” [2.44]
'R' MOUNTING
2X
Ø .125”[3.18]
'D' OR 'T' MOUNTING
.040” [1.02]
TYP. MAX.
.050” [1.27
] FIGURE 3
SURFACE MOUNT PCB LAYOUT (HF, YF)
D
F
R
Ø .030”[0.76]
MIN.
.050”[1.27]
TYP.
A
2X
Ø .125”[3.18]
'D' OR 'T' MOUNTING
2X
Ø .096”[2.44]
'R' MOUNTING
PIN 1
PCB LAYOUT (HL, HN, YS)
FIGURE 4
60°
TERMINATION TYPE
HAIR PIN POST
.018” [0.46] X
.012” [0.30]
(P/N CODE)
TERMINATION
LAYOUT
ROW
SPACING
('R' DIM)
TAIL
LENGTH
('L' DIM)
(HH)
THRU HOLE
STRAIGHT
figure 1
3 X
0.100”
[2.54]
0.125”
[3.18]
(HR)
CARD
EXTENDER
figure 2
ACCEPTS
.062” [1.57]
PCB
0.160”
[4.06]
(HF)
SURFACE
MOUNT
figure 3
N/A
0.100”
[2.54]
(HL)
THRU HOLE
STRAIGHT
figure 4
0.250”
[6.35]
0.160”
[4.06]
(HN)
THRU HOLE
STRAIGHT
figure 4
0.100”
[2.54]
0.125”
[3.18]
CANTILEVER
POST SIZE
.016” [0.41] SQ.
(P/N CODE)
TERMINATION
LAYOUT
ROW
SPACING
('R' DIM)
TAIL
LENGTH
('L' DIM)
( Y H )
THRU HOLE
STRAIGHT
figure 1
3 X
0.100”
[2.54]
0.125”
[3.18]
(YR)
CARD EXTENDER
figure 2
ACCEPTS
.062” [1.57]
PCB
0.175”
[4.45]
(YF)
SURFACE MOUNT
figure 3
N/A 0.100”
[2.54]
( Y S )
THRU HOLE
STRAIGHT
figure 4
0.200”
[5.08]
0.140”
[3.56]
R
L
POST
L
POST
L
POST
R
L
POST
L
R
POST
R
L
POST
L
POST
L
POST
L
R
POST
SULLINS High Density Card Edge
G§B4ODH D x
—T T].
CONTACT FINISH - RoHs Compliant
Caman Surface Terminatinn
DIMENSIONS Dimensions in [] are in miHime‘ers, aH others are in inches
Kifl‘f
r x i l
L W m x
* Consult factow for avanamlity.
www.5ul‘insc0rp.c0m 7
21
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
Sullins High Density
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79mm], .062”[1.57mm] or .093”[2.36mm] Mating PCB
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
B=.050”[1.27mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
MOUNTING STYLE (Opposite Page)
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
-S1648=.031”±.006”[0.79±0.15]MatingPCB
-S1763=.093”±.008”[2.36±0.20]MatingPCB
(forHH,HR,HF,HN&HLTerminationOnly)
TERMINATION TYPE (Opposite Page)
Contact Surface Termination
B =.000010”Gold .000100”PureTin,Matte
C =.000030”Gold .000100”PureTin,Matte
***M =.000030”Gold .000010”GoldOverall
SeeChartBelow
**Consult factory for special soldering guidelines. YH, YR, YF & YS termination with 'M' plating only.
(D) MOUNTING SHOWN
2X Ø .125 [3.18]
.370 [9.40] .250 [6.35]
.610 [15.49]
.060 [1.52]
.050 [1.27] TYP.
A
B
D
E
C
REFER TO TERMINATION TYPE
FIRST POSITION
INDICATOR
.300 [7.62] INSERTION DEPTH
G B B 40 D HH D - Sxxx
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
G=PA9T/PhosphorBronze
R=PPS/PhosphorBronze
J=PA9T/BerylliumCopper
A=PPS/BerylliumCopper
F=PPS/Spinodal**
PART NUMBER OPTIONS
RefertoPage7forOperating/ProcessingTemperatures
***(YH,YR,YF&YSTerminationonly)
* Consult factory for availability.
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.005 B±.005 C±.015 D±.010 E±.020 F±.010 A±0.13 B±0.13 C±0.38 D±0.25 E±0.51 F±0.25
05/10 0.200 0.300 0.490 0.776 1.090 0.350 5.08 7.62 12.45 19.71 27.69 8.89
06/12 0.250 0.350 0.540 0.826 1.140 0.400 6.35 8.89 13.72 20.98 28.96 10.16
08/16 0.350 0.450 0.640 0.926 1.240 0.500 8.89 11.43 16.26 23.52 31.50 12.70
09/18 0.400 0.500 0.690 0.976 1.290 0.550 10.16 12.70 17.53 24.79 32.77 13.97
10/20 0.450 0.550 0.740 1.026 1.340 0.600 11.43 13.97 18.80 26.06 34.04 15.24
13/26 0.600 0.700 0.890 1.176 1.490 0.750 15.24 17.78 22.61 29.87 37.85 19.05
14/28 0.650 0.750 0.940 1.226 1.540 0.800 16.51 19.05 23.88 31.14 39.12 20.32
15/30 0.700 0.800 0.990 1.276 1.590 0.850 17.78 20.32 25.15 32.41 40.39 21.59
16/32 0.750 0.850 1.040 1.326 1.640 0.900 19.05 21.59 26.42 33.68 41.66 22.86
20/40 0.950 1.050 1.240 1.526 1.840 1.100 24.13 26.67 31.50 38.76 46.74 27.94
22/44 1.050 1.150 1.340 1.626 1.940 1.200 26.67 29.21 34.04 41.30 49.28 30.48
24/48 1.150 1.250 1.440 1.726 2.040 1.300 29.21 31.75 36.58 43.84 51.82 33.02
25/50 1.200 1.300 1.490 1.776 2.090 1.350 30.48 33.02 37.85 45.11 53.09 34.29
28/56 1.350 1.450 1.640 1.926 2.240 1.500 34.29 36.83 41.66 48.92 56.90 38.10
30/60 1.450 1.550 1.740 2.026 2.340 1.600 36.83 39.37 44.20 51.46 59.44 40.64
34/68 1.650 1.750 1.940 2.226 2.540 1.800 41.91 44.45 49.28 56.54 64.52 45.72
35/70 1.700 1.800 1.990 2.276 2.590 1.850 43.18 45.72 50.55 57.81 65.79 46.99
40/80 1.950 2.050 2.240 2.526 2.840 2.100 49.53 52.07 56.90 64.16 72.14 53.34
41/82* 2.000 2.100 2.290 2.576 2.890 2.150 50.80 53.34 58.17 65.43 73.41 54.61
44/88 2.150 2.250 2.440 2.726 3.040 2.300 54.61 57.15 61.98 69.24 77.22 58.42
45/90 2.200 2.300 2.490 2.776 3.090 2.350 55.88 58.42 63.25 70.51 78.49 59.69
50/100 2.450 2.550 2.740 3.026 3.340 2.600 62.23 64.77 69.60 76.86 84.84 66.04
55/110 2.700 2.800 2.990 3.276 3.590 2.850 68.58 71.12 75.95 83.21 91.19 72.39
60/120 2.950 3.050 3.240 3.526 3.840 3.100 74.93 77.47 82.30 89.56 97.54 78.74
62/124 3.050 3.150 3.340 3.626 3.940 3.200 77.47 80.01 84.84 92.10 100.08 81.28
64/128 3.150 3.250 3.440 3.726 4.040 3.300 80.01 82.55 87.38 94.64 102.62 83.82
65/130 3.200 3.300 3.490 3.776 4.090 3.350 81.28 83.82 88.65 95.91 103.89 85.09
66/132 3.250 3.350 3.540 3.826 4.140 3.400 82.55 85.09 89.92 97.18 105.16 86.36
70/140 3.450 3.550 3.740 4.026 4.340 3.600 87.63 90.17 95.00 102.26 110.24 91.44
75/150 3.700 3.800 3.990 4.276 4.590 3.850 93.98 96.52 101.35 108.61 116.59 97.79
80/160 3.950 4.050 4.240 4.526 4.840 4.100 100.33 102.87 107.70 114.96 122.94 104.14
81/162 4.000 4.100 4.290 4.576 4.890 4.150 101.60 104.14 108.97 116.23 124.21 105.41
85/170* 4.200 4.300 4.490 4.776 5.090 4.350 106.68 109.22 114.05 121.31 129.29 110.49
90/180 4.450 4.550 4.740 5.026 5.340 4.600 113.03 115.57 120.40 127.66 135.64 116.84
92/184* 4.550 4.650 4.840 5.126 5.440 4.700 115.57 118.11 122.94 130.20 138.18 119.38
95/190 4.700 4.800 4.990 5.276 5.590 4.850 119.38 121.92 126.75 134.01 141.99 123.19
96/192* 4.750 4.850 5.040 5.326 5.640 4.900 120.65 123.19 128.02 135.28 143.26 124.46
100/200 4.950 5.050 5.240 5.526 5.840 5.100 125.73 128.27 133.10 140.36 148.34 129.54
105/210 5.200 5.300 5.490 5.776 6.090 5.350 132.08 134.62 139.45 146.71 154.69 135.89
106/212 5.250 5.350 5.540 5.826 6.140 5.400 133.35 135.89 140.72 147.98 155.96 137.16
108/216* 5.350 5.450 5.640 5.926 6.240 5.500 135.89 138.43 143.26 150.52 158.50 139.70
110/220 5.450 5.550 5.740 6.026 6.340 5.600 138.43 140.97 145.80 153.06 161.04 142.24
120/240 5.950 6.050 6.240 ‘N’MountingOnly 6.100 151.13 153.67 158.50 ‘N’MountingOnly 154.94
D = FlushMounting
N = NoMounting
T=FlushMountingWithThreadedInsert
Q=StraddleMount(CardExtenderOnly)
R=MetalBoardLocks
D = Dual
HH,YH =StaggeredDipSolder
HR,YR =CardExtender
HF,YF =SurfaceMount
HL = DipSolder
HN = DipSolder
YS =DipSolder
Products related to this Datasheet
CONN EDGE DUAL FMALE 212POS .050
CONN EDGE DUAL FMALE 230POS .050
CONN EDGE DUAL FMALE 24POS 0.050
CONN EDGE DUAL FMALE 28POS 0.050
CONN EDGE DUAL FMALE 32POS 0.050
CONN EDGE DUAL FMALE 34POS 0.050
CONN EDGE DUAL FMALE 36POS 0.050
CONN EDGE DUAL FMALE 38POS 0.050
CONN EDGE DUAL FMALE 42POS 0.050
CONN EDGE DUAL FMALE 46POS 0.050
CONN EDGE DUAL FMALE 52POS 0.050
CONN EDGE DUAL FMALE 54POS 0.050
CONN EDGE DUAL FMALE 56POS 0.050
CONN EDGE DUAL FMALE 58POS 0.050
CONN EDGE DUAL FMALE 62POS 0.050
CONN EDGE DUAL FMALE 64POS 0.050
CONN EDGE DUAL FMALE 66POS 0.050
CONN EDGE DUAL FMALE 72POS 0.050
CONN EDGE DUAL FMALE 74POS 0.050
CONN EDGE DUAL FMALE 76POS 0.050
CONN EDGE DUAL FMALE 78POS 0.050
CONN EDGE DUAL FMALE 82POS 0.050
CONN EDGE DUAL FMALE 84POS 0.050
CONN EDGE DUAL FMALE 86POS 0.050
CONN EDGE DUAL FMALE 88POS 0.050
CONN EDGE DUAL FMALE 92POS 0.050
CONN EDGE DUAL FMALE 94POS 0.050
CONN EDGE DUAL FMALE 96POS 0.050
CONN EDGE DUAL FMALE 98POS 0.050
CONN EDGE DUAL FMALE 102POS .050