EM2575 Series Datasheet by Eaton - Electronics Division
View All Related Products | Download PDF Datasheet
my ‘
Ø1.5
(Ø 0.059")
5.08±0.1
(0.200")
8.3±0.3
(0.327")
3.8±0.3
(0.150")
1±0.1
(0.039")
4.5±0.3
(0.177")
12±0.3
(0.472") L±0.5
5.08±0.1
(0.200")
3.8±0.3
(0.150")
8.3±0.3
(0.327")
L±0.5
1.00±0.1
[0.039]
PCB Hole Layout
8.3+_0.3
(0.327")
4.5+_0.3
(0.177")
1+_0.1
(0.039")
12+_0.3
(0.472")
1.8+_0.3
(0.071")
L+_0.5
5.08+_0.1
(0.200") Ø1.5
(Ø 0.059")
1.8+_0.3
(0.071")
5.08+_0.1
(0.200")
12+_0.3
(0.472")
5.08+_0.1
(0.200")
L+_0.5
1.00+_0.1
(0.039")
PCB Hole Layout
EM2575 Series
Euro-Mag Terminal Blocks
Header (Mates with EM2565, EM2488,
EM3108 Series); 5.08 Centers
SPECIFICATIONS
Rating: 16A, 300V
Center Spacing: 0.20” (5.08mm)
Consult factory for 0.40” (10.16mm)
Housing Material: UL rated 94V0 Thermoplastic
Contact Material: Brass Tin-Plated
Operating Temperature: 105°C (221°F) max., -40°C
(-40°F) min.
Recommended PCB Hole Diameters: 0.055" (1.40mm)
Construction: Mold-to-Length
Agency Information: File E62622; CE Certified
Part Numbering System
Series # of Poles Orientation Side Base
I
II
II
II
II
II
II
II
II
II
I
02
to
24 H
- horizontal O- open
V- vertical
C- closed
EM2 5 7 5
HORIZONTAL -
OPEN HORIZONTAL -
CLOSED
Poles
2
3
4
5
6
7
8
9
10
11
12
13
Open
L (mm)
10.16
15.24
20.32
25.40
30.48
35.56
40.64
45.72
50.80
55.88
60.96
66.04
Poles
14
15
16
17
18
19
20
21
22
23
24
Open
L (mm)
71.12
76.20
81.28
86.36
91.44
96.52
101.60
106.68
111.76
116.84
121.92
Closed
L (mm)
12.08
17.16
22.24
27.32
32.40
37.48
42.66
47.64
62.72
67.80
62.88
67.96
Closed
L (mm)
73.04
78.12
83.20
88.28
93.36
98.44
103.52
105.60
113.68
118.76
123.84
To convert to inches, divide by 25.4
EM257506HO
EM257512HC
EM257512VC
EM257506VO
Mating Plugs:
EM2565 pg. 98
EM2488 pg. 99
EM3108 pg. 100
Dimensions - mm (in)
EuroMag Series PCB Mount Pluggable
Terminal Blocks
Products related to this Datasheet
TERM BLOCK HDR 2POS 90DEG 5.08MM
TERM BLOCK HDR 24POS 5.08MM
TERM BLOCK HDR 18POS VERT 5.08MM
TERM BLOCK HDR 16POS VERT 5.08MM
TERM BLOCK HDR 14POS VERT 5.08MM
TERM BLOCK HDR 14POS 5.08MM
TERM BLOCK HDR 13POS VERT 5.08MM
TERM BLOCK HDR 13POS VERT 5.08MM
TERM BLOCK HDR 12POS VERT 5.08MM
TERM BLOCK HDR 12POS VERT 5.08MM
TERM BLOCK HDR 12POS VERT 5.08MM
TERM BLOCK HDR 12POS 5.08MM
TERM BLOCK HDR 12POS 5.08MM
TERM BLOCK HDR 11POS VERT 5.08MM
TERM BLOCK HDR 11POS VERT 5.08MM
TERM BLOCK HDR 11POS 5.08MM
TERM BLOCK HDR 10POS VERT 5.08MM
TERM BLOCK HDR 10POS VERT 5.08MM
TERM BLOCK HDR 10POS 5.08MM
TERM BLOCK HDR 9POS VERT 5.08MM
TERM BLOCK HDR 9POS VERT 5.08MM
TERM BLOCK HDR 9POS 90DEG 5.08MM
TERM BLOCK HDR 9POS 90DEG 5.08MM
TERM BLOCK HDR 8POS VERT 5.08MM
TERM BLOCK HDR 8POS VERT 5.08MM
TERM BLOCK HDR 8POS VERT 5.08MM
TERM BLOCK HDR 8POS 90DEG 5.08MM
TERM BLOCK HDR 8POS 90DEG 5.08MM
TERM BLOCK HDR 7POS VERT 5.08MM
TERM BLOCK HDR 7POS VERT 5.08MM