MTE6066S1-UR Datasheet by Marktech Optoelectronics
View All Related Products | Download PDF Datasheet@Marktech —
Optoelectronics
Absolute Maximum Ratings (Ta=25ºC)
ITEMS SYMBOL RATINGS UNIT
Forward Current (DC) IF 50 mA
Forward Current (Pulse)*1 IFP 0.5 A
Reverse Voltage VR 5 V
Power Dissipation PD 120 mW
Operating Temperature Range Topr -20 ~ +80 ºC
Storage Temperature Range Tstg -30 ~ +100 ºC
Junction Temperature Tj 100 ºC
Lead Soldering Temperature*2 Tls 260 ºC
*1: Tw=10µsec, T=10msec. *2: Time 5Sec max, Position: Up to 3mm from the body.
Visible LED
Product No: MTE6066S1-UR
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com
1
Electrical & Optical Characteristics (Ta = 25ºC)
ITEMS SYMBOL CONDITIONS MIN TYP MAX UNIT
Power Output PO IF=20mA 4.0 5.0 -- mW
Forward Voltage VF IF=20mA -- 1.8 2.2 V
Reverse Current IR VR=5V -- -- 100 µA
Peak Emission Wavelength λp IF=20mA -- 660 -- nm
Spectral Line Half Width ∆λ IF=20mA -- 25 -- nm
Half Intensity Beam Angle Ө IF=20mA -- ±12 -- deg
Luminous Intensity Iv IF=20mA 600 1500 -- mcd
Rise Time Tr IPF=20mA -- 30 -- nS
Fall Time Tf IFP=20mA -- 30 -- nS
Junction Capacitance Cj 1MHz, V=0V -- 20 -- pF
Temperature Coefficient of PO P/T IF=10mA -- -0.5 -- %/0C
Temperature Coefficient of VF V/T IF=10mA -- -1.5 -- mV/0C
2012-04-30
Peak Emission Wavelength: 660nm
The MTE6066S1-UR is a red T 1 3/4, 5mm water clear LED designed for applications requiring high
brightness and high reliability in a wider angle package.
FEATURES
> High Luminous Intensity
> High Reliability / High Power Output
> Excellent Optical / Mechanical Axis Alignment
> Stand-off Type
APPLICATIONS
> Optical Sensing
> Machine Vision
> Bar Code Scanning
> Indicators
@Marktech —
Optoelectronics
SPECTRAL OUTPUT
120
= 100
i
v t 80
. :>
In D
g E
60
:>
n.
E
.: 40
< 4="" m="" m="" 20="" 0="" 'h="" l="" ‘="" l="" 610="" 660="" 710="" _,="" wavelengthanl="" forward="" 17v="" characteristics="" 60="" 50="" 40="" $5="" $575="" 30="" 20="" forward="" current(ma)="" 10="" 0="" 1="" z="" 3="" forward="" voltagen)="">
Unit: mm, Tolerance: ±0.2
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066S1-UR
2
2012-04-30
@Marktech —
Optoelectronics
RELATIVE POWER vs FORWARD RADIATION PATTERN
CURRENT
300 120
a: S
F ‘T 100
E E
1.. [—
3 200 B so
a: K
E § 60
8 E
g1 100 E 40
[: T—< :5="" e="" 20="" e="" a="" j="" \="" o="" o="" u="" 10="" 20="" 30="" 4o="" 50="" so="" 790="" 760="" 730="" 0="" 30="" 50="" go="" forward="" currentima)="" beam="" angleideg)="" luminous="" intensity="" vs="" thermal="" derating="" curve="" temperature="" if:10ma="" so="" 140="" g="" 50="" e="" 120="" e="" 40="" e="" 100="" ‘1‘="" e="" 9‘="" [—="" so="" \="" 8="" 30="" a="" d="" ”7="" 60="" e:="" 20="" 8="" 3="" a="" g="" e="" 40="" ll="" 10="" _,="" 20="" '3="" 0="" ’30="" 0="" 30="" 6°="" 9°="" 730="" 0="" 30="" 60="" 90="" ambient="" temperature(="" c)="" ambient="" temperaturecq="">
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066S1-UR
3
2012-04-30
@Marktech —
Optoelectronics
FORWARD VOLTAGE vs
TEMPERATURE
IF=IUmA
3
g 2.5
E
< 2="" s="" o=""> 1.5
CI
M
g 1
K
O
L“ 0‘5
0
730 D 30 60 90
AMBIENT TEMPERATURE (°C]
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066S1-UR
4
The information contained herein is subject to change without notice.
2012-04-30
Products related to this Datasheet
EMITTER VISIBLE 660NM 50MA RAD