@TDK
Single-ended Aluminum electrolytic capacitors
Series/Type: B41043
The following products presented in this data sheet are being withdrawn.
Ordering Code Substitute Product Date of Withdrawal Deadline Last Orders Last Shipments
B41043* 2013-02-22 2013-09-30 2014-03-31
For further information please contact your nearest EPCOS sales office, which will also support you in selecting a suitable substitute. The
addresses of our worldwide sales network are presented at www.epcos.com/sales.
EPCOS AG 2015. Reproduction, publication and dissemination of this publication, enclosures hereto and the information
contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
Single-ended capacitors B41043
Very low impedance – 105 °C
208/08
Please read Cautions and warnings and
Important notes at the end of this document.
Long-life grade capacitors for professional applications
Applications
■Professional switch mode power supplies
Features
■RoHS-compatible
■High C/V value
■Low impedance at high frequencies
■High reliability
■Load life of 5000 h at 105 °C
Construction
■Radial leads
■Aluminum case, fully insulated
■Charge-discharge proof
■Minus pole marking on the insulating sleeve
■Case with safety vent from diameter 8 mm
Delivery mode
■Bulk
■Taped, Ammo pack
■Cut
■Kinked
Single-ended capacitors B41043
Very low impedance – 105 °C
{EASTDK
Single-ended capacitors B41043
Very low impedance – 105 °C
308/08
Please read Cautions and warnings and
Important notes at the end of this document.
Specifications and characteristics in brief
Rated voltage VR6.3 ... 50 V DC
Operating temp. range –55 °C … +105 °C
Rated capacitance CR
(20 °C, 120 Hz)
0.47 … 15000 µF
Capacitance tolerance ±20% M
Load life
(105 °C, VR, IAC,R)
2000 h for d = 5 ... 6.3 mm
3000 h for d = 8 mm
5000 h for d ≥ 10 mm
Requirements:
∆C/C ≤ ±20% of initial value
tan δ≤ 2 times initial specified limit
Ileak ≤ initial specified limit
Leakage current Ileak
(20 °C, after 5 minutes)
Dissipation factor (max.)
(20 °C, 120 Hz)
VR (V DC) 6.3 10 16 25 35 50
tan δ0.22 0.19 0.16 0.14 0.12 0.10
For capacitance higher than 1000 µF add 0.02 for every increase of
1000 µF.
Low temperature stability
(impedance ratio)
(120 Hz)
VR (V DC) 6.3 10 16 25 35 50
44 3 33 2
Shelf life After storage for 1000 h at 105 °C, the capacitors shall meet the require-
ment of load life test after reforming process. After test: VR to be applied
for 30 minutes, 24 to 48 hours before measurement.
Frequency multiplier for
rated ripple current
50 Hz 120 Hz 500 Hz 1 kHz 10 kHz 100 kHz
0.47 … 27 µF 0.40 0.55 0.65 0.80 0.90 1.00
33 … 330 µF 0.60 0.70 0.80 0.90 0.95 1.00
390 … 1000 µF 0.65 0.80 0.85 0.98 1.00 1.00
1200 µF 0.80 0.90 0.95 0.98 1.00 1.00
Temperature multiplier
for rated ripple current
+70 °C +85 °C +105 °C
1.96 1.68 1.00
Ileak 0.03 µA CR
µF
------- VR
V
-------
⋅
⎝⎠
⎛⎞
or 4 µA, wichever is greater⋅≤
Z55 °C–()
Z+20 °C()
---------------------------
KASTDK
Single-ended capacitors B41043
Very low impedance – 105 °C
408/08
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing
Safety vent for diameter ≥ 8 mm.
Case dimensions
d × l
mm
dmax × Imax
mm
a
mm
b
mm
5× 11 5.5 × 12.5 2.0 ±0.5 0.5 ±0.1
6.3 × 11 6.8 × 12.5 2.5 ±0.5 0.5 ±0.1
6.3 × 15 6.8 × 16.5 2.5 ±0.5 0.5 ±0.1
8× 11.5 8.5 × 13.0 3.5 ±0.5 0.6 ±0.1
10 × 12.5 11.0 × 14.0 5.0 ±0.5 0.6 ±0.1
10 × 16 11.0 × 17.5 5.0 ±0.5 0.6 ±0.1
10 × 20 11.0 × 21.5 5.0 ±0.5 0.6 ±0.1
10 × 25 11.0 × 27.0 5.0 ±0.5 0.6 ±0.1
10 × 31.5 11.0 × 33.5 5.0 ±0.5 0.6 ±0.1
12.5 × 20 13.5 × 22.0 5.0 ±0.5 0.6 ±0.1
12.5 × 25 13.5 × 27.0 5.0 ±0.5 0.6 ±0.1
12.5 × 31.5 13.5 × 33.5 5.0 ±0.5 0.6 ±0.1
12.5 × 35.5 13.5 × 37.5 5.0 ±0.5 0.6 ±0.1
12.5 × 40 13.5 × 42.0 5.0 ±0.5 0.6 ±0.1
16 × 31.5 17.0 × 33.5 7.5 ±0.5 0.8 ±0.1
16 × 35.5 17.0 × 37.5 7.5 ±0.5 0.8 ±0.1
16 × 40 17.0 × 42.0 7.5 ±0.5 0.8 ±0.1
18 × 35.5 19.0 × 37.5 7.5 ±0.5 0.8 ±0.1
18 × 40 19.0 × 42.0 7.5 ±0.5 0.8 ±0.1
KAL1080-C-E
a
d
marking
15 min. 5 min.
-
+
øb
Minus pole Safety vent
l
{EASTDK
Single-ended capacitors B41043
Very low impedance – 105 °C
508/08
Please read Cautions and warnings and
Important notes at the end of this document.
Overview of available types
VR (V DC) 6.3 10 16
Case dimensions d × l (mm)
CR (µF)
47 5 × 11
56 5 × 11
68 5 × 11 6.3 × 11
82 5 × 11 6.3 × 11
100 5 × 11 6.3 × 11 6.3 × 11
120 5 × 11 6.3 × 11 6.3 × 11
150 6.3 × 11 6.3 × 11 6.3 × 15
180 6.3 × 11 6.3 × 11 6.3 × 15
220 6.3 × 11 6.3 × 15 8 × 11.5
270 6.3 × 15 6.3 × 15 8 × 15
330 6.3 × 15 8 × 11.5 8 × 15
390 8 × 11.5 8 × 15 8 × 20
470 8 × 15 8 × 15 8 × 20
560 8 × 15 8 × 20 10 × 20
680 8 × 20 8 × 20 10 × 20
820 8 × 20 10 × 20 10 × 25
1000 10 × 20 10 × 20 10 × 31.5
1200 10 × 20 10 × 25 12.5 × 20
1500 10 × 25 10 × 31.5 12.5 × 25
1800 10 × 31.5 12.5 × 20 12.5 × 31.5
2200 10 × 31.5 12.5 × 25 12.5 × 31.5
2700 12.5 × 25 12.5 × 31.5 12.5 × 35.5
3300 12.5 × 25 12.5 × 35.5 12.5 × 40
3900 12.5 × 31.5 12.5 × 40 16 × 31.5
4700 12.5 × 35.5 16 × 31.5 16 × 35.5
5600 12.5 × 40 16 × 35.5 16 × 40
6800 16 × 31.5 16 × 35.5 18 × 35.5
8200 16 × 35.5 16 × 40 18 × 40
10000 16 × 40 18 × 40
12000 18 × 35.5
15000 18 × 40
{EASTDK
Single-ended capacitors B41043
Very low impedance – 105 °C
608/08
Please read Cautions and warnings and
Important notes at the end of this document.
Overview of available types
VR (V DC) 25 35 50
Case dimensions d × l (mm)
CR (µF)
0.47 5 × 11
0.68 5 × 11
1.0 5 × 11
1.5 5 × 11
2.2 5 × 11
3.3 5 × 11
4.7 5 × 11
6.8 5 × 11
10 5 × 11
12 5 × 11
15 5 × 11
18 5 × 11
22 5 × 11 6.3 × 11
27 5 × 11 6.3 × 11
33 5 × 11 6.3 × 11 6.3 × 11
39 5 × 11 6.3 × 11 6.3 × 11
47 6.3 × 11 6.3 × 11 6.3 × 15
56 6.3 × 11 6.3 × 11 6.3 × 15
68 6.3 × 11 6.3 × 15 8 × 11.5
82 6.3 × 11 6.3 × 15 8 × 15
100 6.3 × 15 8 × 11.5 8 × 20
120 6.3 × 15 8 × 15 8× 20
150 8 × 11.5 8 × 15 10 × 20
180 8 × 15 8 × 20 10 × 20
220 8 × 15 8 × 20 10 × 25
270 8 × 20 10 × 20 10 × 31.5
330 8 × 20 10 × 20 10 × 31.5
390 10 × 20 10 × 25 12.5 × 25
470 10 × 20 10 × 31.5 12.5 × 25
560 10 × 25 12.5 × 20 12.5 × 31.5
680 10 × 31.5 12.5 × 25 12.5 × 35.5
820 12.5 × 20 12.5 × 25 12.5 × 40
1000 12.5 × 25 12.5 × 31.5 16 × 31.5
1200 12.5 × 25 12.5 × 35.5 16 × 35.5
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
708/08
Please read Cautions and warnings and
Important notes at the end of this document.
1500 12.5 × 31.5 12.5 × 40 16 × 40
1800 12.5 × 35.5 16 × 31.5 18 × 35.5
2200 12.5 × 40 16 × 35.5 18 × 40
2700 16 × 31.5 16 × 40
3300 16 × 35.5 18 × 40
3900 16 × 40
4700 18 × 40
Overview of available types
VR (V DC) 25 35 50
Case dimensions d × l (mm)
CR (µF)
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
808/08
Please read Cautions and warnings and
Important notes at the end of this document.
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk
002 = for cut leads, bulk
016 = for taped leads, Ammo pack, lead spacing a = 2.0 mm
007 = for taped leads, Ammo pack, lead spacing a = 2.5 mm
006 = for taped leads, Ammo pack, lead spacing a = 3.5 mm
008 = for taped leads, Ammo pack, lead spacing a = 5.0 mm
Technical data and ordering codes
VR
V DC
CR
120 Hz
20 °C
µF
Case
dimensions
d × l
mm
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
6.3 100 5 × 11 0.850 99 B41043A2107M***
120 5 × 11 0.650 115 B41043A2127M***
150 6.3 × 11 0.490 155 B41043A2157M***
180 6.3 × 11 0.390 175 B41043A2187M***
220 6.3 × 11 0.300 205 B41043A2227M***
270 6.3 × 15 0.240 275 B41043A2277M***
330 6.3 × 15 0.200 310 B41043A2337M***
390 8 × 11.5 0.170 345 B41043A2397M***
470 8 × 15 0.140 435 B41043A2477M***
560 8 × 15 0.120 480 B41043A2567M***
680 8 × 20 0.100 605 B41043A2687M***
820 8 × 20 0.085 670 B41043A2827M***
1000 10 × 20 0.070 820 B41043A2108M***
1200 10 × 20 0.060 895 B41043A2128M***
1500 10 × 25 0.050 1090 B41043A2158M***
1800 10 × 31.5 0.045 1230 B41043A2188M***
2200 10 × 31.5 0.035 1320 B41043A2228M***
2700 12.5 × 25 0.032 1430 B41043A2278M***
3300 12.5 × 25 0.030 1530 B41043A2338M***
3900 12.5 × 31.5 0.028 1710 B41043A2398M***
4700 12.5 × 35.5 0.027 1890 B41043A2478M***
5600 12.5 × 40 0.026 2040 B41043A2568M***
6800 16 × 31.5 0.024 2130 B41043A2688M***
8200 16 × 35.5 0.022 2290 B41043A2828M***
10000 16 × 40 0.020 2470 B41043A2109M***
12000 18 × 35.5 0.019 2530 B41043A2129M***
15000 18 × 40 0.018 2660 B41043A2159M***
10 68 5 × 11 0.800 97 B41043A3686M***
82 5 × 11 0.650 110 B41043A3826M***
100 6.3 × 11 0.550 135 B41043A3107M***
120 6.3 × 11 0.440 160 B41043A3127M***
150 6.3 × 11 0.350 185 B41043A3157M***
180 6.3 × 11 0.290 205 B41043A3187M***
220 6.3 × 15 0.240 270 B41043A3227M***
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
908/08
Please read Cautions and warnings and
Important notes at the end of this document.
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk
002 = for cut leads, bulk
016 = for taped leads, Ammo pack, lead spacing a = 2.0 mm
007 = for taped leads, Ammo pack, lead spacing a = 2.5 mm
006 = for taped leads, Ammo pack, lead spacing a = 3.5 mm
008 = for taped leads, Ammo pack, lead spacing a = 5.0 mm
Technical data and ordering codes
VR
V DC
CR
120 Hz
20 °C
µF
Case
dimensions
d × l
mm
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
10 270 6.3 × 15 0.200 300 B41043A3277M***
330 8 × 11.5 0.160 350 B41043A3337M***
390 8 × 15 0.140 430 B41043A3397M***
470 8 × 15 0.120 475 B41043A3477M***
560 8 × 20 0.100 590 B41043A3567M***
680 8 × 20 0.078 660 B41043A3687M***
820 10 × 20 0.070 835 B41043A3827M***
1000 10 × 20 0.060 915 B41043A3108M***
1200 10 × 25 0.050 1120 B41043A3128M***
1500 10 × 31.5 0.040 1290 B41043A3158M***
1800 12.5 × 20 0.037 1320 B41043A3188M***
2200 12.5 × 25 0.034 1530 B41043A3228M***
2700 12.5 × 31.5 0.030 1740 B41043A3278M***
3300 12.5 × 35.5 0.026 1960 B41043A3338M***
3900 12.5 × 40 0.024 2120 B41043A3398M***
4700 16 × 31.5 0.023 2170 B41043A3478M***
5600 16 × 35.5 0.021 2340 B41043A3568M***
6800 16 × 35.5 0.020 2410 B41043A3688M***
8200 16 × 40 0.019 2530 B41043A3828M***
10000 18 × 40 0.017 2730 B41043A3109M***
16 47 5 × 11 0.800 92 B41043A4476M***
56 5 × 11 0.650 105 B41043A4566M***
68 6.3 × 11 0.500 135 B41043A4686M***
82 6.3 × 11 0.420 155 B41043A4826M***
100 6.3 × 11 0.350 175 B41043A4107M***
120 6.3 × 11 0.290 195 B41043A4127M***
150 6.3 × 15 0.230 260 B41043A4157M***
180 6.3 × 15 0.200 285 B41043A4187M***
220 8 × 11.5 0.160 335 B41043A4227M***
270 8 × 15 0.140 410 B41043A4277M***
330 8 × 15 0.120 455 B41043A4337M***
390 8 × 20 0.100 570 B41043A4397M***
470 8 × 20 0.085 615 B41043A4477M***
560 10 × 20 0.070 770 B41043A4567M***
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
10 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk
002 = for cut leads, bulk
016 = for taped leads, Ammo pack, lead spacing a = 2.0 mm
007 = for taped leads, Ammo pack, lead spacing a = 2.5 mm
006 = for taped leads, Ammo pack, lead spacing a = 3.5 mm
008 = for taped leads, Ammo pack, lead spacing a = 5.0 mm
Technical data and ordering codes
VR
V DC
CR
120 Hz
20 °C
µF
Case
dimensions
d × l
mm
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
16 680 10 × 20 0.060 845 B41043A4687M***
820 10 × 25 0.050 1030 B41043A4827M***
1000 10 × 31.5 0.042 1210 B41043A4108M***
1200 12.5 × 20 0.040 1250 B41043A4128M***
1500 12.5 × 25 0.036 1490 B41043A4158M***
1800 12.5 × 31.5 0.032 1690 B41043A4188M***
2200 12.5 × 31.5 0.028 1800 B41043A4228M***
2700 12.5 × 35.5 0.025 1990 B41043A4278M***
3300 12.5 × 40 0.023 2160 B41043A4338M***
3900 16 × 31.5 0.022 2220 B41043A4398M***
4700 16 × 35.5 0.020 2410 B41043A4478M***
5600 16 × 40 0.019 2530 B41043A4568M***
6800 18 × 35.5 0.018 2610 B41043A4688M***
8200 18 × 40 0.017 2730 B41043A4828M***
25 33 5 × 11 0.800 88 B41043A5336M***
39 5 × 11 0.650 100 B41043A5396M***
47 6.3 × 11 0.550 125 B41043A5476M***
56 6.3 × 11 0.440 140 B41043A5566M***
68 6.3 × 11 0.360 160 B41043A5686M***
82 6.3 × 11 0.300 180 B41043A5826M***
100 6.3 × 15 0.240 245 B41043A5107M***
120 6.3 × 15 0.200 275 B41043A5127M***
150 8 × 11.5 0.160 320 B41043A5157M***
180 8 × 15 0.140 390 B41043A5187M***
220 8 × 15 0.110 455 B41043A5227M***
270 8 × 20 0.095 560 B41043A5277M***
330 8 × 20 0.085 610 B41043A5337M***
390 10 × 20 0.070 770 B41043A5397M***
470 10 × 20 0.065 810 B41043A5477M***
560 10 × 25 0.055 990 B41043A5567M***
680 10 × 31.5 0.046 1180 B41043A5687M***
820 12.5 × 20 0.041 1210 B41043A5827M***
1000 12.5 × 25 0.036 1430 B41043A5108M***
1200 12.5 × 25 0.032 1550 B41043A5128M***
1500 12.5 × 31.5 0.029 1780 B41043A5158M***
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
11 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk
002 = for cut leads, bulk
016 = for taped leads, Ammo pack, lead spacing a = 2.0 mm
007 = for taped leads, Ammo pack, lead spacing a = 2.5 mm
006 = for taped leads, Ammo pack, lead spacing a = 3.5 mm
008 = for taped leads, Ammo pack, lead spacing a = 5.0 mm
Technical data and ordering codes
VR
V DC
CR
120 Hz
20 °C
µF
Case
dimensions
d × l
mm
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
25 1800 12.5 × 35.5 0.026 1960 B41043A5188M***
2200 12.5 × 40 0.024 2120 B41043A5228M***
2700 16 × 31.5 0.022 2220 B41043A5278M***
3300 16 × 35.5 0.020 2410 B41043A5338M***
3900 16 × 40 0.019 2530 B41043A5398M***
4700 18 × 40 0.018 2260 B41043A5478M***
35 22 5 × 11 0.750 85 B41043A7226M***
27 5 × 11 0.600 99 B41043A7276M***
33 6.3 × 11 0.490 125 B41043A7336M***
39 6.3 × 11 0.410 140 B41043A7396M***
47 6.3 × 11 0.340 160 B41043A7476M***
56 6.3 × 11 0.280 180 B41043A7566M***
68 6.3 × 15 0.240 230 B41043A7686M***
82 6.3 × 15 0.190 265 B41043A7826M***
100 8 × 11.5 0.160 305 B41043A7107M***
120 8 × 15 0.140 370 B41043A7127M***
150 8 × 15 0.120 415 B41043A7157M***
180 8 × 20 0.100 520 B41043A7187M***
220 8 × 20 0.085 580 B41043A7227M***
270 10 × 20 0.070 735 B41043A7277M***
330 10 × 20 0.060 810 B41043A7337M***
390 10 × 25 0.055 955 B41043A7397M***
470 10 × 31.5 0.046 1130 B41043A7477M***
560 12.5 × 20 0.041 1160 B41043A7567M***
680 12.5 × 25 0.036 1370 B41043A7687M***
820 12.5 × 25 0.032 1490 B41043A7827M***
1000 12.5 × 31.5 0.029 1710 B41043A7108M***
1200 12.5 × 35.5 0.026 1920 B41043A7128M***
1500 12.5 × 40 0.024 2120 B41043A7158M***
1800 16 × 31.5 0.022 2220 B41043A7188M***
2200 16 × 35.5 0.020 2410 B41043A7228M***
2700 16 × 40 0.018 2610 B41043A7278M***
3300 18 × 40 0.017 2730 B41043A7338M***
@TDK
Single-ended capacitors B41043
Very low impedance – 105 °C
12 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk
002 = for cut leads, bulk
016 = for taped leads, Ammo pack, lead spacing a = 2.0 mm
007 = for taped leads, Ammo pack, lead spacing a = 2.5 mm
006 = for taped leads, Ammo pack, lead spacing a = 3.5 mm
008 = for taped leads, Ammo pack, lead spacing a = 5.0 mm
Technical data and ordering codes
VR
V DC
CR
120 Hz
20 °C
µF
Case
dimensions
d × l
mm
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
50 0.47 5 × 11 12.300 11 B41043A6474M***
0.68 5 × 11 16.000 14 B41043A6684M***
1.0 5 × 11 11.000 18 B41043A6105M***
1.5 5 × 11 7.500 22 B41043A6155M***
2.2 5 × 11 5.000 27 B41043A6225M***
3.3 5 × 11 3.300 33 B41043A6335M***
4.7 5 × 11 2.200 40 B41043A6475M***
6.8 5 × 11 1.800 45 B41043A6685M***
10 5 × 11 1.400 57 B41043A6106M***
12 5 × 11 1.200 62 B41043A6126M***
15 5 × 11 0.930 72 B41043A6156M***
18 5 × 11 0.800 79 B41043A6186M***
22 6.3 × 11 0.650 100 B41043A6226M***
27 6.3 × 11 0.530 115 B41043A6276M***
33 6.3 × 11 0.430 135 B41043A6336M***
39 6.3 × 11 0.360 150 B41043A6396M***
47 6.3 × 15 0.300 195 B41043A6476M***
56 6.3 × 15 0.250 220 B41043A6566M***
68 8 × 11.5 0.200 255 B41043A6686M***
82 8 × 15 0.170 320 B41043A6826M***
100 8 × 20 0.140 410 B41043A6107M***
120 8 × 20 0.120 455 B41043A6127M***
150 10 × 20 0.100 570 B41043A6157M***
180 10 × 20 0.085 635 B41043A6187M***
220 10 × 25 0.075 760 B41043A6227M***
270 10 × 31.5 0.065 900 B41043A6277M***
330 10 × 31.5 0.055 995 B41043A6337M***
390 12.5 × 25 0.048 1120 B41043A6397M***
470 12.5 × 25 0.044 1190 B41043A6477M***
560 12.5 × 31.5 0.040 1360 B41043A6567M***
680 12.5 × 35.5 0.036 1530 B41043A6687M***
820 12.5 × 40 0.033 1700 B41043A6827M***
1000 16 × 31.5 0.030 1830 B41043A6108M***
1200 16 × 35.5 0.028 1990 B41043A6128M***
1500 16 × 40 0.026 2170 B41043A6158M***
1800 18 × 35.5 0.025 2210 B41043A6188M***
2200 18 × 40 0.024 2300 B41043A6228M***
@TDK
Single-ended capacitors B41043
Taping, packing and lead configurations
13 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
Taping, packing and lead configurations of single-ended capacitors
Single-ended capacitors are available taped in Ammo pack from diameter 4 to 10 mm as follows:
Lead spacing 2.0 mm (∅ d = 4 ... 5 mm)
Last 3 digits of ordering code: 016
Dimensions in mm
∅ dF H W W
0W1W2PP
0P1l1t∆hD
0
4 ... 5 2.0 18.5 18.0 7.0 9.0 3.0 12.7 12.7 5.10 1.0 0.7 1 4.0
–0.2 ±0.75 ±0.5 min. ±0.5 max. ±1.0 ±0.3 ±0.7 max. ±0.2 ±1.0 ±0.2
Adhesive tape
Base tape F
B
H
ød
P
W
t
KAL1138-D-E
1 max.
View B
P
0
0
H
P
1
D
0
W
0
W
2
W
1
1
l
h∆h∆
Single-ended capacitors B41043
Taping, packing and lead configurations
{EASTDK
Single-ended capacitors B41043
Taping, packing and lead configurations
14 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
Lead spacing 2.5 mm (∅ d = 4 ... 6.3 mm)
Last 3 digits of ordering code: 007
Lead spacing 3.5 mm (∅ d = 8 mm)
Last 3 digits of ordering code: 006
Dimensions in mm
∅ dFHH
0WW
0W1W2PP
0P1l1t∆hD
0
4 ... 6.3 2.5 18.5 16.0 18.0 7.0 9.0 3.0 12.7 12.7 5.10 1.0 0.7 0 4.0
To le r an ce – 0 . 2 ±0.75 ±0.5 ±0.5 min. ±0.5 max. ±1.0 ±0.3 ±0.7 max. ±0.2 ±1.0 ±0.2
Dimensions in mm
∅ dFHWW
0W1W2PP
0P1l1t∆hD
0
8 3.5 18.5 18.0 10 9.0 3.0 12.7 12.7 5.10 1.0 0.7 1 4.0
Tole r a n c e ±0.5 ±0.75 ±0.5 min. ±0.5 max. ±1.0 ±0.3 ±0.7 max. ±0.2 max. ±0.2
Adhesive tape
Base tape F
B
H
ød
P
W
t
KAL1074-3-E
1 max.
View B
P
0
0
H
P
1
D
0
W
0
W
2
W
1
1
l
h∆h∆
Adhesive tape
Base tape F
B
H
ød
P
W
t
KAL1138-D-E
1 max.
View B
P
0
0
H
P
1
D
0
W
0
W
2
W
1
1
l
h∆h∆
{EASTDK
Single-ended capacitors B41043
Taping, packing and lead configurations
15 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
Lead spacing 5.0 mm (∅ d = 4 ... 8 mm)
Last 3 digits of ordering code: 008
Lead spacing 5.0 mm (∅ d = 10 mm)
Last 3 digits of ordering code: 008
Taping is available up to dimensions d × l = 10 × 20 mm. For ∅ 12.5, 16 and 18 mm taping is not
available.
Dimensions in mm
∅ dFHH
0WW
0W1W2PP
0P1L1t∆hD
0
4 ... 6.3 5.0 18.5 16 18.0 7.0 9.0 3.0 12.7 12.7 3.85 1.0 0.6 2.0 4.0
8 5.0 18.5 16 18.0 10 9.0 3.0 12.7 12.7 3.85 1.0 0.6 2.0 4.0
10 5.0 18.5 – 18.0 12.5 9.0 3.0 12.7 12.7 3.85 1.0 0.6 2.0 4.0
Tolerance +0.6
–0.2
±0.75 ±0.5 +1.0
–0.5
+1.0
–0
±0.5 max. ±0.5 ±0.3 ±0.7 max. +0.3
–0.2
max. ±0.2
Adhesive tape
Base tape F
B
H
ød
P
W
KAL1075-B-E
t
1 max.
View B
0
P
P1
D0
H
0
1
W
W
2
W
0
1
l
h∆h∆
Adhesive tape
Base tape F
B
H
ød
P
W
KAL1076-J-E
t
1 max.
View B
P
0
P
1
D
0
W
0
W
2
W
1
1
l
h∆h∆
@TDK
Single-ended capacitors B41043
Taping, packing and lead configurations
16 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
Kinked or cut leads
Single-ended capacitors are available with kinked or cut leads. Other lead configurations also avail-
able on request.
Kinked leads
Last 3 digits of ordering code: 001
Case size d × l (mm) a (mm) Case size d × l (mm) a (mm)
4 × 7 1.5 12.5 × 16 5.0
5 × 7 2.0 12.5 × 20 5.0
5 × 11 2.0 12.5 × 25 5.0
6.3 × 7 2.5 12.5 × 31.5 5.0
6.3 × 11 2.5 12.5 × 35.5 5.0
6.3 × 15 2.5 12.5 × 40 5.0
8 × 7 3.5 16 × 20 7.5
8 × 11.5 3.5 16 × 25 7.5
8 × 15 3.5 16 × 31.5 7.5
8 × 20 3.5 16 × 35.5 7.5
10 × 12.5 5.0 16 × 40 7.5
10 × 16 5.0 18 × 20 7.5
10 × 20 5.0 18 × 25 7.5
10 × 25 5.0 18 × 31.5 7.5
10 × 31.5 5.0 18 × 35.5 7.5
18 × 40 7.5
ød
3.2±0.1
KAL1137-5
1.2±0.1
2.1±0.1
l
4.5±0.5
ød
KAL1084-A
a
l
@TDK
Single-ended capacitors B41043
Taping, packing and lead configurations
17 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
Cut leads
Last 3 digits of ordering code: 002
Case size d × l (mm) a (mm) Case size d × l (mm) a (mm)
4 × 7 1.5 12.5 × 16 5.0
5 × 7 2.0 12.5 × 20 5.0
5 × 11 2.0 12.5 × 25 5.0
6.3 × 7 2.5 12.5 × 31.5 5.0
6.3 × 11 2.5 12.5 × 35.5 5.0
6.3 × 15 2.5 12.5 × 40 5.0
8 × 7 3.5 16 × 20 7.5
8 × 11.5 3.5 16 × 25 7.5
8 × 15 3.5 16 × 31.5 7.5
8 × 20 5.0 16 × 35.5 7.5
10 × 12.5 5.0 16 × 40 7.5
10 × 16 5.0 18 × 20 7.5
10 × 20 5.0 18 × 25 7.5
10 × 25 5.0 18 × 31.5 7.5
10 × 31.5 5.0 18 × 35.5 7.5
18 × 40 7.5
ød
KAL1086-R
a
4.5±0.5
l
@TDK
18 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
General
Also see “Important notes” on page 20.
1 Aluminum electrolytic capacitors have a bi-polar structure. This is marked on the body of the
capacitor. A capacitor must not be mounted with reversed polarity. The application of an AC
or reverse voltage may cause a short circuit or damage the capacitor. Bi-polar capacitors
must not be used in AC applications, where the polarity may be reversed in the circuits or is
unknown.
2 The DC voltage applied to the capacitor terminal must not exceed its rated operating voltage,
as this will result in a rapid increase of the leakage current and may damage the capacitor. It
is recommended to operate the capacitor at 70–80% of its rated voltage to optimize its serv-
ice life.
3 The ripple current applied to the capacitor must be within the permitted range. An excessive
ripple current leads to impaired electrical properties and may damage the capacitor. Note that
the sum of the peak values of the ripple voltage and the DC operating voltage must not ex-
ceed the rated DC voltage.
4 Capacitors must be used within their permitted range of operating temperature. Operation at
room temperature optimizes their service life.
5 Capacitors with case diameter ≥8 mm are equipped with a safety vent. In capacitors fitted
with a lead or soldering lug, the safety vent is usually located at the base of the case. It needs
sufficient space around it to operate optimally. The following dimensions are recommended:
for case diameter d = 8 to 16 mm, more than 2 mm; for d =18 to 35 mm, more than 3 mm;
and for d = 42 mm or more, more than 5 mm.
6 Capacitors should not be mounted with the safety vent face down on the board. Do not locate
any wire or copper trace near the safety vent. Do not reverse the voltage, as this may result
in excess pressure and the leakage of electrolyte.
7 Gas is released through the safety vent when the pressure inside the capacitor is too high. A
gaseous liquid around the safety vent does not indicate a leakage of electrolyte.
8 The capacitor should be stored under conditions of normal temperature and in a non-acid,
non-alkali environment of normal humidity. Exposure to high temperatures, for example un-
der direct sunlight, will reduce its operating life. If the capacitor is stored in an environment
containing acids or alkalis, the solderability of the leads may be affected.
9 The leakage current of an aluminum electrolytic capacitor may increase after a long period
of storage. After such storage, the capacitor must be aged by applying the rated operating
voltage for 6–8 hours before use.
10 Manual soldering:
a Soldering must be performed within the specified conditions.
Bit temperature: 350 °C; application time of soldering iron: 3 seconds.
b Ensure that the soldering iron does not touch any part of the capacitor body.
Cautions and warnings
@TDK
Cautions and warnings
19 08/08
Please read Cautions and warnings and
Important notes at the end of this document.
11 Do not apply excessive force to the leads and terminals. Do not move the capacitor after sol-
dering it onto the PC board and do not carry the PC board by gripping the capacitor. Observe
the following rules to prevent undue stress to the capacitor:
a Do not tilt or bend the capacitor after soldering.
b Ensure that the terminal spacing matches the corresponding hole spacing on the PC
board.
12 The aluminum case is not insulated from the cathode. Do not place a conductor under the
aluminum capacitors on the PC board as this may cause a short circuit. The case and top of
capacitors used in switched mode power supplies have a high-voltage-resistant heat shrink
sleeve to ensure safe usage.
13 The leads of capacitors with a case diameter exceeding 14 mm cannot be used for fixing.
@TDK
Important notes
20 08/08
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As
a rule, EPCOS is either unfamiliar with individual customer applications or less familiar with them
than the customers themselves. For these reasons, it is always ultimately incumbent on the
customer to check and decide whether an EPCOS product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very
high level of operational safety and especially in customer applications in which the malfunction
or failure of an electronic component could endanger human life or health (e.g. in accident
prevention or life-saving systems), it must therefore be ensured by means of suitable design of
the customer application or other action taken by the customer (e.g. installation of protective
circuitry or redundancy) that no injury or damage is sustained by third parties in the event of
malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our
Material Data Sheets on the Internet (www.epcos.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in case of individual agreements deviating from the foregoing for
customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version
of the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSSP, CTVS, DSSP, MiniBlue, MKK,
MLSC, MotorCap, PCC, PhaseCap, PhaseMod, SIFERRIT, SIFI, SIKOREL, SilverCap,
SIMDAD, SIMID, SineFormer, SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trademarks
registered or pending in Europe and in other countries. Further information will be found on
the Internet at www.epcos.com/trademarks.
Products related to this Datasheet
CAP ALUM 100UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 10000UF 20% 6.3V RADIAL
CAP ALUM 120UF 20% 6.3V RADIAL
CAP ALUM 1200UF 20% 6.3V RADIAL
CAP ALUM 12000UF 20% 6.3V RADIAL
CAP ALUM 150UF 20% 6.3V RADIAL
CAP ALUM 1500UF 20% 6.3V RADIAL
CAP ALUM 15000UF 20% 6.3V RADIAL
CAP ALUM 180UF 20% 6.3V RADIAL
CAP ALUM 220UF 20% 6.3V RADIAL
CAP ALUM 2700UF 20% 6.3V RADIAL
CAP ALUM 3300UF 20% 6.3V RADIAL
CAP ALUM 390UF 20% 6.3V RADIAL
CAP ALUM 3900UF 20% 6.3V RADIAL
CAP ALUM 470UF 20% 6.3V RADIAL
CAP ALUM 4700UF 20% 6.3V RADIAL
CAP ALUM 560UF 20% 6.3V RADIAL
CAP ALUM 5600UF 20% 6.3V RADIAL
CAP ALUM 680UF 20% 6.3V RADIAL
CAP ALUM 6800UF 20% 6.3V RADIAL
CAP ALUM 820UF 20% 6.3V RADIAL
CAP ALUM 8200UF 20% 6.3V RADIAL
CAP ALUM 100UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 10V RADIAL
CAP ALUM 10000UF 20% 10V RADIAL
CAP ALUM 120UF 20% 10V RADIAL
CAP ALUM 1200UF 20% 10V RADIAL
CAP ALUM 150UF 20% 10V RADIAL
CAP ALUM 180UF 20% 10V RADIAL