B41505_43505 Series Datasheet by TDK Electronics Inc.
View All Related Products | Download PDF DatasheetAluminum electrolytic capacitors
Snap-in capacitors
Series/Type: B41505, B43505
Date: December 2010
© EPCOS AG 2010. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
Long-life grade capacitors
Applications
Frequency converters
Professional power supplies in industrial electronics and in
data processing equipment
Features
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors with all insulation versions pass the needle flame
test according to IEC 60695-11-5 for all flame exposure times
up to 120 s
RoHS-compatible
Construction
Charge/discharge-proof, polar
Aluminum case, fully insulated with PVC
Version with PET insulation available (B43505 only)
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB (B43505
only)
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Terminals
Standard version with 2 terminals,
2 lengths available: 6.3 and 4.5 mm
3 terminals to ensure correct insertion: length 4.5 mm
Snap-in capacitors B41505, B43505
Excellent performance 105 °C
Page 2 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Specifications and characteristics in brief
Series B41505 B43505
Rated voltage VR10 ... 100 V DC 200 ... 450 V DC
Surge voltage VS1.15 VR1.15 VR(for VR≤250 V DC)
1.10 VR(for VR≥400 V DC)
Rated capacitance CR560 ... 33000 µF 47 ... 1500 µF
Capacitance tolerance ±20% M±20% M
Dissipation factor tan δVR= 10 V DC: tan δ≤0.20 VR≤400 V DC: tan δ≤0.13
(20 °C, 100 Hz) VR= 16 V DC: tan δ≤0.15 VR= 450 V DC: tan δ≤0.17
VR= 25 V DC: tan δ≤0.11
VR= 35 V DC: tan δ≤0.10
VR= 50 V DC: tan δ≤0.08
VR= 63 ... 100 V DC: tan δ≤0.06
Leakage current Ileak
(5 min, 20 °C)
Self-inductance ESL Approx. 20 nH
Useful life
105 °C, VR, IAC,R > 5000 h > 5000 h
85 °C, VR, IAC,max > 12000 h > 11000 h
40 °C, VR, 2.1 IAC,R > 250000 h > 250000 h
Requirements ∆C/C ≤ ±45% of initial value ∆C/C ≤ ±30% of initial value
tan δ ≤ 3 times initial spec. limit tan δ ≤ 3 times initial spec. limit
Ileak ≤initial specified limit Ileak ≤initial specified limit
Load life test
105 °C; VR; IAC,R 4000 h 4000 h
Post test requirements ∆C/C ≤ ±20% of initial value ∆C/C ≤ ±20% of initial value
tan δ ≤ 2 times initial spec. limit tan δ ≤ 2 times initial spec. limit
Ileak ≤initial specified limit Ileak ≤initial specified limit
Voltage endurance test
105 °C; VR2000 h 2000 h
Post test requirements ∆C/C ≤ ±15% of initial value ∆C/C ≤ ±10% of initial value
tan δ ≤ 1.3 times initial spec. limit tan δ ≤ 1.3 times initial spec. limit
Ileak ≤initial specified limit Ileak ≤initial specified limit
Vibration resistance
test
To IEC 60068-2-6, test Fc:
Frequency range 10 Hz ... 55 Hz, displacement amplitude 0.35 mm,
acceleration max. 5 g, duration 3 ×2 h.
Capacitor mounted by its body which is rigidly clamped to the work
surface.
B41505, B43505
Excellent performance 105 °C
Page 3 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Series B41505 B43505
Characteristics at low
temperature
Max. impedance ratio at 100 Hz
VR10 ... 100 V
Z-25 °C/Z20 °C2
Z-40 °C/Z20 °C3
Max. impedance ratio at 100 Hz
VR≤400 V 450 V
Z-25 °C/Z20 °C4 7
Z-40 °C/Z20 °C7 14
IEC climatic category To IEC 60068-1:
VR≤400 V DC: 40/105/56 (40 °C/+105 °C/56 days damp heat test)
VR= 450 V DC: 25/105/56 (25 °C/+105 °C/56 days damp heat test)
The capacitors can be operated in the temperature range of
40 °C to +105 °C but the impedance at 40 °C should be taken into
consideration.
Detail specification
Sectional specification
IEC 60384-4
Similar to CECC 30301-809
IEC 60384-4
B41505, B43505
Excellent performance 105 °C
Page 4 of 22Please read Cautions and warnings and
Important notes at the end of this document.
E PCO 5
Mums pa‘e mavkmg Mmus pa‘e mamng
Base am
H
U
H
I]
u y y
\ \ N n a3“
m, ,a, x m
N“ \ \ \ ‘ 5m 2
\
Savaiy vam $3me vem 1
Hume base nn‘he base
mm x E
Muwmng
Mes
mmsz
Dimensional drawings
Snap-in capacitors with standard insulation (PVC or PET)
PET insulation is only available for B43505
Snap-in terminals, length (6.3 ±1) mm.
Also available in a shorter version with a
length of (4.5 1) mm. PET insulation is
marked with label "PET" on the sleeve.
Snap-in capacitors are also available with
3 terminals (length (4.5 1) mm). PET
insulation is marked with label "PET" on the
sleeve.
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1 l ±2
22 25 9 160
22 30 12 160
22 35 15 160
22 40 18 160
22 45 20 160
25 25 13 130
25 30 17 130
25 35 19 130
25 40 22 130
25 45 25 130
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1 l ±2
30 25 17 80
30 30 23 80
30 35 29 80
30 40 36 80
30 45 41 80
30 50 46 80
35 30 29 60
35 35 36 60
35 40 41 60
35 45 56 60
35 50 70 60
B41505, B43505
Excellent performance 105 °C
Page 5 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Mmus we mnmng
SaVely vem
on me bue
\ Muummg
mes
w m n
Snap-in capacitors with PVC insulation and PET insulation cap on terminal side
(B43505 only)
Snap-in terminals, length (6.3 +1/1.4) mm.
Also available in a shorter version with a
length of (4.5 1.4) mm. PET insulation cap
is positioned under the insulation sleeve.
Snap-in capacitors are also available with
3 terminals (length (4.5 1.4) mm). PET
insulation cap is positioned under the
insulation sleeve.
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1.4 l +2.2/2
22 25 9 160
22 30 12 160
22 35 15 160
22 40 18 160
22 45 20 160
25 25 13 130
25 30 17 130
25 35 19 130
25 40 22 130
25 45 25 130
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1.4 l +2.2/2
30 25 17 80
30 30 23 80
30 35 29 80
30 40 36 80
30 45 41 80
30 50 46 80
35 30 29 60
35 35 36 60
35 40 41 60
35 45 56 60
35 50 70 60
B41505, B43505
Excellent performance 105 °C
Page 6 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Packing of snap-in capacitors
For ecological reasons the packing is pure cardboard. Components can be withdrawn (in full or in
part) in the correct position for insertion.
Ordering codes for terminal styles and insulation features
Identification in 3rd block of ordering code
Snap-in capacitors
Terminal version Insulation version
PVC PET
(B43505 only)
PVC plus PET cap
(B43505 only)
Standard terminals 6.3 mm M000 M060 M080
Short terminals 4.5 mm M007 M067 M087
3 terminals 4.5 mm M002 M062 M082
Ordering examples:
B43505A5107M007 } snap-in capacitor with short terminals and standard PVC insulation
B43505A5107M062 } snap-in capacitor with 3 terminals and PET insulation
B43505A5107M080 } snap-in capacitor with standard terminals and PVC insulation with
additional PET insulation cap on terminal side
B41505, B43505
Excellent performance 105 °C
Page 7 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Overview of available types
B41505
VR(V DC) 10 16 25 35 50 63 80 100
Case dimensions d ×l (mm)
CR(µF)
560 25 ×25
680 22 ×35
1000 22 ×25 25 ×25 25 ×35
30 ×30
1200 30 ×25
1500 22 ×35 25 ×35 30 ×40
2200 22 ×25 22 ×35 25 ×35
30 ×30
30 ×35 30 ×50
3300 22 ×30
25 ×25
25 ×35 30 ×40 35 ×35 35 ×50
4700 22 ×30
25 ×25
22 ×40 30 ×35 35 ×35 35 ×45
6800 22 ×25 22 ×30 25 ×30 25 ×40 30 ×50 35 ×50
10000 22 ×30 25 ×30 25 ×40 30 ×40 35 ×45
15000 22 ×40 25 ×40 30 ×40 35 ×40
18000 35 ×45
22000 30 ×35 30 ×40
33000 30 ×45
The capacitance and voltage ratings listed above are available in different cases upon request.
Other voltage and capacitance ratings are also available upon request.
B41505
Excellent performance 105 °C
Page 8 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Overview of available types
B43505
VR(V DC) 200 250 400 450
Case dimensions d ×l (mm)
CR(µF)
47 22 ×25
100 25 ×30 22 ×45
30 ×30
150 25 ×40
30 ×30
25 ×45
30 ×35
220 22 ×30 25 ×30 30 ×40
35 ×30
30 ×45
35 ×35
330 22 ×40 25 ×40
30 ×30
30 ×50
35 ×40
35 ×50
390 35 ×45 35 ×50
470 25 ×40
30 ×30
30 ×35 35 ×50
680 30 ×40 30 ×45
1000 35 ×45 35 ×45
1500 35 ×50
The capacitance and voltage ratings listed above are available in different cases upon request.
Other voltage and capacitance ratings are also available upon request.
B43505
Excellent performance 105 °C
Page 9 of 22Please read Cautions and warnings and
Important notes at the end of this document.
1) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes B41505
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R1)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
# = Terminal style
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 10 V DC
6800 22 ×25 74 78 3.6 2.8 1.4 B41505A3688M00#
10000 22 ×30 53 56 4.6 3.6 1.8 B41505A3109M00#
15000 22 ×40 37 39 5.9 4.6 2.3 B41505A3159M00#
22000 30 ×35 26 28 7.7 6.0 3.0 B41505A3229M00#
33000 30 ×45 19 20 10.2 7.8 3.9 B41505A3339M00#
VR= 16 V DC
6800 22 ×30 46 49 4.6 3.6 1.8 B41505A4688M00#
10000 25 ×30 34 36 5.6 4.4 2.2 B41505A4109M00#
15000 25 ×40 24 26 7.1 5.6 2.8 B41505A4159M00#
22000 30 ×40 17 18 9.4 7.0 3.5 B41505A4229M00#
VR= 25 V DC
4700 22 ×30 53 57 4.1 3.2 1.6 B41505A5478M00#
4700 25 ×25 53 57 4.1 3.2 1.6 B41505F5478M00#
6800 25 ×30 41 43 4.8 3.8 1.9 B41505A5688M00#
10000 25 ×40 30 32 6.4 5.0 2.5 B41505A5109M00#
15000 30 ×40 22 23 8.2 6.4 3.2 B41505A5159M00#
VR= 35 V DC
2200 22 ×25 85 90 2.8 2.2 1.1 B41505A7228M00#
3300 22 ×30 56 60 3.8 3.0 1.5 B41505A7338M00#
3300 25 ×25 56 60 3.8 3.0 1.5 B41505F7338M00#
4700 22 ×40 45 48 4.8 3.8 1.9 B41505A7478M00#
6800 25 ×40 35 37 5.9 4.6 2.3 B41505A7688M00#
10000 30 ×40 26 28 7.4 5.8 2.9 B41505A7109M00#
15000 35 ×40 19 20 9.4 7.6 3.8 B41505A7159M00#
18000 35 ×45 17 18 11.1 8.6 4.3 B41505A7189M00#
VR= 50 V DC
2200 22 ×35 85 90 3.6 2.8 1.4 B41505A6228M00#
3300 25 ×35 56 60 4.6 3.6 1.8 B41505A6338M00#
4700 30 ×35 42 45 5.6 4.4 2.2 B41505A6478M00#
6800 30 ×50 33 35 7.4 5.8 2.9 B41505A6688M00#
10000 35 ×45 25 26 9.4 7.2 3.6 B41505A6109M00#
B41505
Excellent performance 105 °C
Page 10 of 22Please read Cautions and warnings and
Important notes at the end of this document.
2) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes B41505
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R2)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
# = Terminal style
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 63 V DC
1000 22 ×25 149 159 2.6 2.0 1.0 B41505A8108M00#
1500 22 ×35 100 106 3.6 2.8 1.4 B41505A8158M00#
2200 25 ×35 68 72 4.3 3.4 1.7 B41505A8228M00#
2200 30 ×30 80 85 4.6 3.6 1.8 B41505F8228M00#
3300 30 ×40 53 56 5.9 4.6 2.3 B41505A8338M00#
4700 35 ×35 42 45 6.9 5.4 2.7 B41505A8478M00#
6800 35 ×50 29 31 9.4 7.2 3.6 B41505A8688M00#
VR= 80 V DC
1000 25 ×25 125 133 3.3 2.6 1.3 B41505A0108M00#
1200 30 ×25 104 110 3.8 3.0 1.5 B41505A0128M00#
1500 25 ×35 83 89 4.6 3.6 1.8 B41505A0158M00#
2200 30 ×35 56 60 5.1 4.0 2.0 B41505A0228M00#
3300 35 ×35 45 48 7.1 5.6 2.8 B41505A0338M00#
4700 35 ×45 32 34 8.5 6.8 3.4 B41505A0478M00#
VR= 100 V DC
560 25 ×25 178 190 2.6 2.0 1.0 B41505A9567M00#
680 22 ×35 146 156 3.1 2.4 1.2 B41505A9687M00#
1000 25 ×35 100 106 3.6 2.8 1.4 B41505A9108M00#
1000 30 ×30 100 106 3.8 3.0 1.5 B41505F9108M00#
1500 30 ×40 66 70 4.8 3.8 1.9 B41505A9158M00#
2200 30 ×50 56 60 5.9 4.6 2.3 B41505A9228M00#
3300 35 ×50 38 40 7.7 6.0 3.0 B41505A9338M00#
B41505
Excellent performance 105 °C
Page 11 of 22Please read Cautions and warnings and
Important notes at the end of this document.
1) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes B43505
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R1)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 200 V DC
220 22 ×30 580 700 2.5 1.9 0.96 B43505E2227M0*#
330 22 ×40 390 470 3.5 2.6 1.3 B43505E2337M0*#
470 25 ×40 280 330 4.5 3.4 1.7 B43505E2477M0*#
470 30 ×30 280 330 4.4 3.3 1.7 B43505G2477M0*#
680 30 ×40 190 230 5.9 4.4 2.2 B43505E2687M0*#
1000 35 ×45 130 160 8.3 6.2 3.1 B43505E2108M0*#
1500 35 ×50 90 110 10.5 7.8 3.9 B43505E2158M0*#
VR= 250 V DC
220 25 ×30 580 700 2.8 2.1 1.0 B43505A2227M0*#
330 25 ×40 390 470 3.8 2.8 1.4 B43505A2337M0*#
330 30 ×30 390 470 3.7 2.8 1.4 B43505C2337M0*#
470 30 ×35 280 330 4.7 3.5 1.8 B43505A2477M0*#
680 30 ×45 190 230 6.2 4.6 2.3 B43505A2687M0*#
1000 35 ×45 130 160 8.3 6.2 3.1 B43505A2108M0*#
VR= 400 V DC
100 25 ×30 880 1090 1.8 1.4 0.70 B43505A9107M0*#
150 25 ×40 590 730 2.5 1.9 0.95 B43505A9157M0*#
150 30 ×30 590 730 2.5 1.9 0.94 B43505C9157M0*#
220 30 ×40 400 500 3.3 2.5 1.3 B43505A9227M0*#
220 35 ×30 400 500 3.3 2.5 1.3 B43505C9227M0*#
330 30 ×50 270 330 4.5 3.3 1.7 B43505A9337M0*#
330 35 ×40 270 330 4.5 3.4 1.7 B43505C9337M0*#
390 35 ×45 230 280 5.1 3.8 1.9 B43505A9397M0*#
470 35 ×50 190 240 5.9 4.4 2.2 B43505A9477M0*#
B43505
Excellent performance 105 °C
Page 12 of 22Please read Cautions and warnings and
Important notes at the end of this document.
2) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes B43505
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R2)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 450 V DC
47 22 ×25 2280 3390 1.1 0.83 0.41 B43505A5476M0*#
100 22 ×45 1360 1600 2.0 1.5 0.75 B43505A5107M0*#
100 30 ×30 1360 1600 2.0 1.5 0.76 B43505C5107M0*#
150 25 ×45 910 1070 2.6 2.0 1.0 B43505A5157M0*#
150 30 ×35 910 1070 2.6 2.0 0.99 B43505C5157M0*#
220 30 ×45 620 730 3.5 2.6 1.3 B43505A5227M0*#
220 35 ×35 620 730 3.5 2.7 1.3 B43505C5227M0*#
330 35 ×50 410 490 4.9 3.7 1.8 B43505A5337M0*#
390 35 ×50 350 410 5.3 4.0 2.0 B43505A5397M0*#
B43505
Excellent performance 105 °C
Page 13 of 22Please read Cautions and warnings and
Important notes at the end of this document.
may: v
L 258. ‘
,
\: €82 ‘
15
10777
05
so so 70 so 90 mo ‘6 no
40
(A "5.417
,
g 088 ‘
: 88w
\IJSE ‘
; 889 ‘
\; 88$
‘1881
50 an 70 so 90 ‘00 C no
AD
1) Refer to chapter "General technical information, 5.3 Calculation of useful life" for an explanation on how to interpret the useful life
graphs.
Useful life
depending on ambient temperature TAunder ripple current operating conditions1)
VR≤100 V DC
Useful life
depending on ambient temperature TAunder ripple current operating conditions1)
VR≥200 V DC
B41505, B43505
Excellent performance 105 °C
Page 14 of 22Please read Cautions and warnings and
Important notes at the end of this document.
1.5 mum ‘ 5 mm s
1 B41505 ‘ ‘ “H I 543505
W sav‘suv‘mov A“
‘Acwnw 7 7 if, 7 1mm, ,,,,,7
‘ 13 ‘3
1.2 12
1.1 ‘ ‘
1.0 j w
09 09
as on
5 1a2 5 101 Hz 2 5 1n2 5 10’ H2 2
4—1 4.1
‘ 5 mmm r 2 5 mumm-
ESR, 543505
ESHmm
‘ 20
1s
1ov‘16v
2513515011
53 van v, 100v
05
D
10‘
§
5 102
5 103
4.1
Frequency factor of permissible ripple
current IAC versus frequency f
VR≤100 V DC
Frequency factor of permissible ripple
current IAC versus frequency f
VR≥200 V DC
Frequency characteristic of ESR
Typical behavior
VR≤100 V DC
Frequency characteristic of ESR
Typical behavior
VR≥200 V DC
B41505, B43505
Excellent performance 105 °C
Page 15 of 22Please read Cautions and warnings and
Important notes at the end of this document.
‘0‘ KAanrs we Mumm-
9 341505 :2 541505
2 z
m“ m‘
5 5
ZZDDuF/‘DOV
m" mom) wso v m“
s 5
10'? 10"
330 uF/ASOV/
5 5 330 uF/AUOV
moo uF/ZODV
ml 10'!
10' m2 10“ 10‘ 105 Hz 10‘ 10‘ In2 10“ w‘ 105 H1105
4.. 4.
Impedance Z versus frequency f
Typical behavior at 20 °C
VR≤100 V DC
Impedance Z versus frequency f
Typical behavior at 20 °C
VR≥200 V DC
B41505, B43505
Excellent performance 105 °C
Page 16 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Cautions and warnings
Personal safety
The electrolytes used by EPCOS have not only been optimized with a view to the intended
application, but also with regard to health and environmental compatibility. They do not contain
any solvents that are detrimental to health, e.g. dimethyl formamide (DMF) or dimethyl acetamide
(DMAC).
Furthermore, part of the high-voltage electrolytes used by EPCOS are self-extinguishing. They
contain flame-retarding substances which will quickly extinguish any flame that may have been
ignited.
As far as possible, EPCOS does not use any dangerous chemicals or compounds to produce
operating electrolytes. However, in exceptional cases, such materials must be used in order to
achieve specific physical and electrical properties because no safe substitute materials are
currently known. However, the amount of dangerous materials used in our products has been
limited to an absolute minimum. Nevertheless, the following rules should be observed when
handling aluminum electrolytic capacitors:
Any escaping electrolyte should not come into contact with eyes or skin.
If electrolyte does come into contact with the skin, wash the affected parts immediately with
running water. If the eyes are affected, rinse them for 10 minutes with plenty of water. If
symptoms persist, seek medical treatment.
Avoid breathing in electrolyte vapor or mists. Workplaces and other affected areas should be
well ventilated. Clothing that has been contaminated by electrolyte must be changed and
rinsed in water.
B41505, B43505
Excellent performance 105 °C
Page 17 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Product safety
The table below summarizes the safety instructions that must be observed without fail. A detailed
description can be found in the relevant sections of chapter "General technical information".
Topic Safety information Reference
chapter "General
technical information"
Polarity Make sure that polar capacitors are connected
with the right polarity.
1
"Basic construction of
aluminum electrolytic
capacitors"
Reverse voltage Voltages polarity classes should be prevented by
connecting a diode.
3.1.6
"Reverse voltage"
Upper category
temperature
Do not exceed the upper category temperature. 7.2
"Maximum permissible
operating temperature"
Maintenance Make periodic inspections of the capacitors.
Before the inspection, make sure that the power
supply is turned off and carefully discharge the
electricity of the capacitors.
Do not apply any mechanical stress to the
capacitor terminals.
10
"Maintenance"
Mounting
position of screw-
terminal capacitors
Do not mount the capacitor with the terminals
(safety vent) upside down.
11.1.
"Mounting positions of
capacitors with screw
terminals"
Mounting of
single-ended
capacitors
The internal structure of single-ended capacitors
might be damaged if excessive force is applied to
the lead wires.
Avoid any compressive, tensile or flexural stress.
Do not move the capacitor after soldering to PC
board.
Do not pick up the PC board by the soldered
capacitor.
Do not insert the capacitor on the PC board with a
hole space different to the lead space specified.
11.4
"Mounting
considerations for
single-ended capacitors"
Robustness of
terminals
The following maximum tightening torques must
not be exceeded when connecting screw
terminals:
M5: 2 Nm
M6: 2.5 Nm
11.3
"Mounting torques"
Soldering Do not exceed the specified time or temperature
limits during soldering.
11.5
"Soldering"
B41505, B43505
Excellent performance 105 °C
Page 18 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Topic Safety information Reference
chapter "General
technical information"
Soldering,
cleaning agents
Do not allow halogenated hydrocarbons to come
into contact with aluminum electrolytic capacitors.
11.6
"Cleaning agents"
Passive
flammability
Avoid external energy, such as fire or electricity. 8.1
"Passive flammability"
Active
flammability
Avoid overload of the capacitors. 8.2
"Active flammability"
Reference
chapter "Capacitors with
screw terminals"
Breakdown strength
of insulating
sleeves
Do not damage the insulating sleeve, especially
when ring clips are used for mounting.
"Screw terminals
accessories"
B41505, B43505
Excellent performance 105 °C
Page 19 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Symbols and terms
Symbol English German
C Capacitance Kapazität
CRRated capacitance Nennkapazität
CSSeries capacitance Serienkapazität
CS,T Series capacitance at temperature T Serienkapazität bei Temperatur T
CfCapacitance at frequency f Kapazität bei Frequenz f
d Case diameter, nominal dimension Gehäusedurchmesser, Nennmaß
dmax Maximum case diameter Maximaler Gehäusedurchmesser
ESL Self-inductance Eigeninduktivität
ESR Equivalent series resistance Ersatzserienwiderstand
ESRfEquivalent series resistance at
frequency f
Ersatzserienwiderstand bei Frequenz f
ESRTEquivalent series resistance at
temperature T
Ersatzserienwiderstand bei Temperatur T
f Frequency Frequenz
I Current Strom
IAC Alternating current (ripple current) Wechselstrom
IAC,rms Root-mean-square value of alternating
current
Wechselstrom, Effektivwert
IAC,f Ripple current at frequency f Wechselstrom bei Frequenz f
IAC,max Maximum permissible ripple current Maximal zulässiger Wechselstrom
IAC,R Rated ripple current Nennwechselstrom
IAC,R (B) Rated ripple current for base cooling Nennwechselstromstrom für Bodenkühlung
Ileak Leakage current Reststrom
Ileak,op Operating leakage current Betriebsreststrom
l Case length, nominal dimension Gehäuselänge, Nennmaß
lmax Maximum case length (without
terminals and mounting stud)
Maximale Gehäuselänge (ohne Anschlüsse
und Gewindebolzen)
R Resistance Widerstand
Rins Insulation resistance Isolationswiderstand
Rsymm Balancing resistance Symmetrierwiderstand
T Temperature Temperatur
∆T Temperature difference Temperaturdifferenz
TAAmbient temperature Umgebungstemperatur
TCCase temperature Gehäusetemperatur
TBCapacitor base temperature Temperatur des Becherbodens
t Time Zeit
∆t Period Zeitraum
tbService life (operating hours) Brauchbarkeitsdauer (Betriebszeit)
B41505, B43505
Excellent performance 105 °C
Page 20 of 22Please read Cautions and warnings and
Important notes at the end of this document.
Symbol English German
V Voltage Spannung
VFForming voltage Formierspannung
Vop Operating voltage Betriebsspannung
VRRated voltage, DC voltage Nennspannung, Gleichspannung
VSSurge voltage Spitzenspannung
XCCapacitive reactance Kapazitiver Blindwiderstand
XLInductive reactance Induktiver Blindwiderstand
Z Impedance Scheinwiderstand
ZTImpedance at temperature T Scheinwiderstand bei Temperatur T
tan δDissipation factor Verlustfaktor
λFailure rate Ausfallrate
ε0Absolute permittivity Elektrische Feldkonstante
εrRelative permittivity Dielektrizitätszahl
ωAngular velocity; 2 πf Kreisfrequenz; 2 πf
Note
All dimensions are given in mm.
B41505, B43505
Excellent performance 105 °C
Page 21 of 22Please read Cautions and warnings and
Important notes at the end of this document.
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately incum-
bent on the customer to check and decide whether an EPCOS product with the properties de-
scribed in the product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.epcos.com/material). Should you have any more de-
tailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current ver-
sion of the "General Terms of Delivery for Products and Services in the Electrical In-
dustry" published by the German Electrical and Electronics Industry Association
(ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSMP, CSSP, CTVS, DeltaCap,
DigiSiMic, DSSP, FormFit, MiniBlue, MiniCell, MKK, MKD, MLSC, MotorCap, PCC,
PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL, SilverCap,
SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trade-
marks registered or pending in Europe and in other countries. Further information will be
found on the Internet at www.epcos.com/trademarks.
Important notes
Page 22 of 22
Products related to this Datasheet
CAP ALUM 220UF 20% 400V SNAP
CAP ALUM 220UF 20% 200V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 220UF 20% 250V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 150UF 20% 450V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 470UF 20% 250V SNAP
CAP ALUM 150UF 20% 450V SNAP
CAP ALUM 330UF 20% 400V SNAP
CAP ALUM 470UF 20% 400V SNAP
CAP ALUM 470UF 20% 400V SNAP
CAP ALUM 390UF 20% 450V SNAP
CAP ALUM 470UF 20% 200V SNAP
CAP ALUM 330UF 20% 250V SNAP
CAP ALUM 220UF 20% 400V SNAP
CAP ALUM 330UF 20% 400V SNAP
CAP ALUM 330UF 20% 450V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP