2
1
Accessories Sealing Kit
https://www.schurter.com /PGZ01
Connectors
Sealing for Appliance Inlets
6100-3 with sealing kit IP54 to appliance
(without locking brackets)
See below:
Approvals and Compliances
Description
- Protects from ingressing fluids and dust into the appliance
- 1 Function
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Assembly Instructions
4
23
1
56
Panel thickness max. 3 mm
Tightening torque max 0.1 Nm
1 Chassis 2 Appliance inlet
3 Flat gasket (included in 0098.0103)
4 Srew with sealing (included in 0098.0103)
5 Lock washer (not part of kit)
6 Nut 0.8d (not part of kit)
1) Mounted from rear side
4
2
3
156
Panel thickness max. 3 mm
Tightening torque max 0.1 Nm
\ ELSCHIJRTER \
2
Accessories
Sealing Kit https://www.schurter.com /PGZ01
Connectors
All Variants
Suitable for Degree of Protection Mounting side Mounting instruction Mounting option Order Number
6100-3, 6120-3 IP54 Front-/Rear-Side 1) Screws included 0098.0103 █
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
11.06.2019
Products related to this Datasheet
SEALING KIT