PW183RB Datasheet by SL Power Electronics Manufacture of Condor/Ault Brands
View All Related Products | Download PDF Datasheet
mum
A
PW183RB
Universal 30 Watt (IEEE802.3af Compliant)
PoE Plus Gigabit
Topology Switching-Fixed
Frequency Flyback
Dielectric Withstand Primary-Secondary 3000VAC, 4250VDC
Secondary-Ground 500VDC
Spacing 5mm Primary-Secondary
Leakage Current Less than 250 uA
Efficiency 75.1% min.
EMC Information
Emissions FCC Part 15. Class B
EN55022. Class B
Harmonic EN61000-3-2
VFF EN61000-3-3
ESD EN61000-4-2. Level 2
RF EFI EN61000-4-3. Level 2
EFT EN61000-4-4. Level 2
Surge EN61000-4-5. Level 3
CDI EN61000-4-6. Level 2
CD EN61000-4-8. Level 1
Voltage Dips EN61000-4-11
CE LVD, EMC, RoHS, WEEE, CE Compliant
Hold-up Time @120VAC 18ms min. typ.
Storage Temp -30° C to +85° C
Approvals and Safety cULus : UL/CSA60950
Standards TUV : EN60950
CE: LVD, EMCD
MTBF 100,000 Calculated Hours
General Specifications
Specifications
• 10/100/1000 (MbPS) Data Rates
• Self-contained Injector
• 100-250VAC Universal Input
• Desktop Style / Non-vented Case
• IEEE802.3af Compliant Detection, Disconnect,
Overload and Over Voltage Control Function
• Load Diagnostic LED
• UNH IOL Test Report
• Over Load Shutdown and Short Circuit Protection
• Regulated Output With Low Ripple
• Complies with EMI/RFI Regulations
• CE Compliant
International Safety Standard Approvals
SL Power Electronics Corp • 6050 King Drive • Ventura, CA 93003 • Phone:805.486.4565 • Fax:805.487.8911 • Email:info@slpower.com • www.slpower.com
Combined Line and Load Excluding Cord ±1%
Voltage Regulation
Ripple 1% Vp-p max.
Transient Response 0.5ms for 50%
Load Change Typical
Protection Foldback Overcurrent
Protection,
Short Circuit Protection
Output Specifications
AC Input Voltage Range 100-250VAC -10%, +6%
Line Frequency 47-63Hz
AC Input Current 1.0A max.
Protection Internal Primary
Current Fuse,
Inrush Limiting
Input Specifications
Thermal Performance Operating Temperature 0° C to 40° C
No Derating,
Convectional Cooling
Non Vented Case
Relative Humidity Non-Condensing 5% to 95%
Altitude 0-10,000 feet
Environmental Specifications
PW183RB
Universal 30 Watt (IEEE802.3af Compliant)
PoE Plus Gigabit
Output Max Ripple
Ault Part Number Voltage Min Max Watts Vp-p max.
PW183RB4800_01 48 V 0.00 A 0.625 A 30 W 480 mV
Output Currents
SL Power Electronics Corp • 6050 King Drive • Ventura, CA 93003 • Phone:805.486.4565 • Fax:805.487.8911 • Email:info@slpower.com • www.slpower.com
Data Sheet © 2007 SL Power Electronics Corp. The information and specifications contained in this data sheet are believed to be correct at time of publication.
However, SL Power accepts no responsibility for consequences arising from reproduction errors or inaccuracies. Specifications are subject to change without notice.
Rev.12/21/07
For the most current data and application support visit www.slpower.com
Specify the Input Configuration Code in your order.
Input Configuration
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
PW183 R B 48 00 _ 01
Product Manufacturing Design Voltage Connector Input Standard
Family Location Revision DC Configuration/ (no modifications
Name (volume dependent) Changes Model Type Model Type or special packaging)
Ault Part Number Key
Weight (excluding cord) 7 Ounces, 200 Grams
Case and Dimension 5.24L x 2.13W x 1.42H (in)
133.0L x 54.0W x 36.0H (mm)
Case Material Black 94V0
Polycarbonate
Cord and Connectors Dual RJ45 jacks built into
the enclosure
General Specifications (continued from p. 1)
PoE Gigabit Pin-out Connections:
Data Pins 4/5 (Data + PWR)
Data Pins 1/2 (Data Only)
Data Pins 3/6 (Data Only)
Data Pins 7/8 (Data + PWR)
Note: = Transformer
Pin Connections
87654321 87654321
J2 J1
(Power and Data Out) (Data In)
(Rear of Unit)
POWER (+)
POWER (-)
Options (additional costs may apply):
• Custom label artwork
• Custom agency approvals available
• Surge protection (Input & Output)
• Mounting bracket
• Custom PoE modifications
Personalized PoE
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
LED Functions:
Amber Power On
Green Power Active
Blink Load Error
Products related to this Datasheet
POE INJECTOR 30W 48V DESKTOP