MIL-C-83723 Series, 1, 3 Datasheet by TE Connectivity Deutsch Connectors
View All Related Products | Download PDF DatasheetMil-Spec Connectors
& Accessories
EEU‘TgGH EGE
Defense / Aerospace Operations...
is the world’s premier manufacturer of electrical interconnection
devices for use in defense, aerospace, and commercial
applications. Whether you need an interconnection device for a
commercial or military aircraft, missile, tank, truck transmission
or a host of other applications, Deutsch has the solution you’re
looking for.
Deutsch ECD Defense Aerospace Operations
5733 W. Whittier Ave., Hemet CA (USA) 92545
Phone 909/765-2200 • FAX 909/922-1544
MIL-C-83723 Series 1 & 3
Deutsch Miniature Connectors with Bayonet or Threaded
Coupling Mechanisms for MIL-C-26482-26500-38300
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
Introduction
Reflecting developments in connector technology MlLr
083723 is a comprehenswe Air Force spemlication
covering Circular, electrical connectors Intermateable
and intermountable with earlier connector types. these
devtces make it teaSIbIe to upgrade many existing
electrical connecting systems
Deutsch produces three basic lines ol connectors which
are qualified to MIL7083723. They teature a high degree
ot standardization in that contacts, tools, accessories
materials finishes. assembly procedures, and basic
design and per‘lormance characteristics are common for
all three Deutscn lines, Contributing to a lower total
installed cost and increased operational efficiency, this
systems" approach prowdes the connector user With
such benetits as
° Faster and simpler assembly and rework
- Greater standardization oi tooling and procedures
~ Reduced training and maintenance
First to quality to M|L~0783723i Doutsch connectors
have been developed to Withstand the extreme envtronr
mental conditions encountered by today‘s
high»pertormance aircraft. They are particularly suited for
applications such as: military and commercial aircratt.
missiles and space vehicles and related ground support
equipment.
Compatible with the military’s lntegrated Wire
Termination System (lWTS) and Common Termination
System (CTS), these Deutsch connectors enable the
user to implement a commonality program on an
evolutionary basis.
Specifically designed to eliminate failure modes charac~
teristic of many previous designs, almost any connecting
system can be upgraded. M|L70783723 series 1 and
series 3 connectors wtll mate with many of the connector
types that are presently in field use,
The series l connectors are interniateable and
intermountable With existing MlLvC~26482 connector
types
Series 1: Miniature connector wttn bayonet coupling
mechanism tntermateable and intermountabte
wttn MicheeAaz type connectors
Series 3: Miniature connector With bayonet coupling
mechanism. Intermateable and intermountable
wltn MlLrC-26500 and MlLvC-SBSOO bayonet
coupling type connectors
Series 3: Miniature connector wttn thread coupling
mechanism. lntermateable and intermountable
with MlL70726500 and MlLrCrGBEOO thread
coupling typo connectors
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
The bayonet coupling version ol series 3 Will
intermate and intermount With MIL-026500 and MILr
038300 bayonet type connectors
Thread coupling connectors of series 3 are intermate-
able and intermountable With thread coupling
versions ol MILO-26500 and M|L~C738300.
Change over With a minimum at cost and difficulty is
assured by this intermateable and intermountable
ieature.
Deutsch uses only high»grade materials and finishes
in the fabrication ol these connectors.
Aluminum components are available in either nickel
or black anodize plating. Resilient components are
made of fluid resistant silicone which reSists a
permanent set and Will not revert upon exposure to
temperature extremes. The plastic components of the
connector are made ol high-strength. electrical grade
material. All components are processed, manulacr
tured. and quality-controlled inrhouse from raw
material to finished product to assure exacting
penormance and high reliability.
Deutsch MlL70783723 connectors utilize crimprtype
contacts that are inserted, released and removed
from the rear of the connector. All that is needed is
one. simple. failrsate insertion/removal tool to install
or remove Wired contacts. Because the entire
assembly process is pertormed at the connector rear,
the possibility of damaging the critical interiace oi the
connector is greatly reduced. This rear release
feature also permits the removal or installation of any
number of contacts Without uncoupling the connector.
POSITIVE LOCKING CONTACTS
When the contact has been fully inserted into the
insert caVity, the contact retention tines Within the
insert snap behind the shoulder ot the contact. Once
seated, contacts remain locked in place, resistant to
shock and Vibration. Retained between the dielectric
insert and contact retention tines. contacts are
safeguarded against failures due to contact pushout
or pullout.
Posrnvz CONTACT ENGAGEMENT
The shell design, the relation of the inserts Within the
shell, the location at the contact retention device
Within the inserts, and the contacts themselves. are
all made to precise. controlled tolerances to assure
proper pin and socket engagement under worst case
conditions.
MULTIPLE SEALS PROVIDE PROTECTION
AGAINST CONTAMINATION
At the pin interface, contacts are surrounded by
conicalrshaped risers on the silicone blanket of the
insert which tit into chamtered lead-ins of the socket
insert upon connector mating. This "cork-in~bottle"
sealing effect assures indivtdual contact sealing at
the connector interiace.
In addition to individual contact sealing, these
connectors incorporate additional protective seals to
assure sealing against envrronmental extremes:
interIaCIai compression seal, peripheral
static/dynamic shell-to-shell seal, insert to shell seal.
and redundant rear wire seals.
mine WIRE so“. CONICAL RISER
S'I'A'I’IC/DVNAMIC CHAHFEIED
SE“ SOCKET LEAMN
ornament. sun.
INSERT 1o SHELL SEAL
PROTECTION AGAINST BENT CONTACTS IS
BUILT INTO THE DESIGN
Contacts are of one basic configuration with improved
geometry for greater bend resrstance. The closely-
toleranced contact caVity oi the plastic insert will not
accept a contact that is bent beyond prerestablished
limits. The closededown de5ign also prevents
unacceptable splaying ol contacts when side-loads
are applied to the Wire bundle. In addition. if a pin
contact should become slightly bent. the lead-in
chamfer of the hard plastic socket insert acts as a
tunnel, straightening the pin and guiding it into the
socket lor proper engagement.
Conner RETAINER
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
6-83723 Series 1 & 3
General Specifications
MIL-083723 Series 1 & 3
Dielectric withstanding voltage (test voltage): Usable wire size:
At sea level: 1500 volts AC tFlMSi 20 contacts — receive conductor AWG 20 inougn 245
. Rear mseit will seat on smooth insulation loim 0A0" to
Contact spacing (min. nominal). 083" CD.
20 . V 130 center to center is contacts e receive conductor AWG ‘6 through 20
15 , tea center to center Rear insert will seat on smooth tnsutation torm 053" to
te . . 230 center to center 103" o D
i2 contacts 7 lecelve conductor AWG i2 through t4
0“"9’“ rating: Rear insert will seat on smooth insulation term 097" to
20 . 7 5 amps 158" o D
is . . , , . ts amps
l2 . . 23 ainps Insulation resistance,
Silicone lnsert' 5000 megohms minimum at 25%:
Front and tear silicone insert are devotd oi all organic
mane, Dielectric wtthstandtng voltage (test voltage)
altitude:
Corroston: wireo, assembled. unmated connectors wlli Withstand
Meets MtL~STD 202E. Metnoa tot , Condition “B“ 33% mg {mg a: igggg ii
a .
Contact mlllivolt drop. 200 VAC (HMS) at H0000 it
20 is millivolis at 75 amps Durability
12 ' ' ‘ 3; mm“: 2f :2 :2”: No electrical or mecnanicai detects attei 500 cycles at
" engagement and drsengagernent per MILVCVBS723
Vibration-
Altitude immersion:
M Ins Conilflull and e h b’t no mechanical UV
5"“ y X ‘ ‘5 Meetsrequlremerlts omit-053723
physical damage alter a total ot i2 hours Vibration (A
hours in eacn at three mutually perpendicular axes) when . _
subiected to 06" DA or 20 8‘5 irorn to to 2000 to i2 Hz A" leakage, ,
500A of vibration “me a‘ ambient temperatulei 25% 0' Less than 00‘ micron CU/iI/hv at 14.7 95: CM? Dal MlL-C
vlbralion time at -55*c anrt 25% oi Vlbralion time at “‘7“
#200“:
Physical shock:
No unlocking. unmating or other unsatisiactory result alter
too G‘s in each or three mutually perpendicular planes.
Dielectric strength:
500 volts per mil, minimum on a .030" thick test specimen
Crimp retention:
Meets requirements at MlLeceaa723
Moisture resistance:
insulation resistance in excess or me megonms after
procedure in MlL-STDQDZE, method 106
Temperature:
Operative at temperatures irom essvc to +2000
Contact retention:
Contacts withstand a minimum load 0!:
20 lbs, lor size 20
25 lbs. tor size 15
30 lbs, lor size 12
in either direction: contact dlsplacemenl less than 012“
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
Series 1 Insert Alternate Clocking Position
gum, Atnqumfl'nmA:
“mum u w x v z vindicate: E of Shell
1) A)” to" 2|fl°
s . . . Insert Vertical
' “0 3“ The symbol mo mdlcates Q
en a” NI" - -
ll’lSel’l rotation In
"' on no de reet Musler Keyway
m o“ m“ g “ otshell a.
HA 0" )Ifl”
AM a" 90° In" 2a)“ m“
ma 5" «7° us“ me 295°
n. o
m “a o o a Pm Insert
M o" 40 u m 273 Face View
"” ”u 0.. ”a (Socket Insert
ms 0" m nu“ m° m' Face opposite.)
tun 0‘ XS" Itfl‘ ”0° 27!)“
II-I‘l U“ m“ to" ”3°
I»! a“ SI" |32° m“ lit“
Ib—Z) n“ ”I“ In“ ‘
[A 1. a" so“ 275” )3!“ NOTES
wt 0" III)" I . . . t
I“) a, n. W, w» my I, For alternate polanzrng posmons, the connector tnsert ts
o , u S a rotated in respect to the shell.
rum 0 no m m m.
2 " ° "22°29 A, . ,, , .4 ,, . .
m : 3.1:" 11;); 2. ln Normal Positron (posmon N ) the Insert vertical
”“ n centerhne comcideswith the eenterline of the masler key-
203! 0“ (1" HI" 157” )1! way Or the Shell.
104A I)“ A)“ m" 115"
2"” “P 3. In "Alternate Positions" (positions “W", “X", “Y”, and
11'“ "‘ N ”3° ”3" ”V“ “2") the pin mserl is rotated at degrees clockwise rela-
mz v“ u“ m" In" 2"" tive to Q or the master Keyway ofshell.
Zldl o“ )1” Us“ to."
m; a“ 10" m“ m“ m" 4. In “Alternate Positions" (posltions “W”, “X", “Y”, and
m, a” 10° m" us" “2") the socket insert is rotated at degrees counterclock-
mt a° co" 225° 151° wrse relatwe to the Q of the master keyway of shell.
I“. a“ ’0" no“ m° rm
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
Series 3 Shell Alternate Keying Position
Master Key
C0
Plug Face shown
(Keyways in Receptacle
Shell are onnositc)
NOTES.
I. In me “Almnm Keying Position“ (positions a, 7, 8. 9, 4
10). the keys are posxuoned as Indicated in the chart below
wuh reference 10 master key.
2 When 1h: 311mm men keying posiuon: are used, :11: Ippll-
cable Insen |s Ilwuys in (he nDlmnl pmmon.
KEY/KEYWAY LOCATIONS
“WING snzas SIZE 10 SIZE 12 THRU 24
posmou A 3° c" 0° A° B“ c“ 0° A“ a” c" 0°
NORMAL 105 140 215 165 105 no 215 265 105 140 215 265
6 102 132 248 320 102 132 248 320 18 149 192 259
7 80118 230 312 80 H8 230 312 92 152 222 342
8 35 140 205 275 35 140 205 275 84 IS? 204 334
9 64 155 234 304 64 155 234 304 24 135 I99 240
IO 25 HS 220 170 93 152 268 338
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
MIL-083723 Series 1
Bayonet Coupling Connectors
SHELL STYLES
SQUARE FLA\ L HUUNI RbCLI’TACLLS
RbSILILNT
swam: HOLE MOUNI RECH’TACLE
HERME'HC
PANFL CUTOUT
RFSILIENT
SOLDER MOUNT RECEPTACLI
9 _ ‘ /T\ o
“L- ‘ MM
~ 4/
PANEL
anETIC (‘UI‘OUT
PLUG ll)
RESILIFNT
m mm [mm
w m: L
Nous All Dlnu-nuom m mm.-
N : Nmowv mug» w wum~ Nu m
33.35; mm m | I mg».
Sec hgc II to: Immcn Ruummmwm
m mm or km Mmmlnm
owuw—
C um
Hm S‘mc )mmnqmml (1mm n Show“
Dnucwun 5mm m. "00! Navuw ml \vm smum “.1qu mum m:
E me Cum ""H
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MIL-c 83723 Series 1 8x 3
Insert Arrangements
58330143) us9a (8—951 100611“) 1203(1)!) 120802-81 lilo“ 210) "(Mud-4) ”05( “-5)
3 N0 20 3 N0, 20 6 No.10 3 No.15 8 N0. 20 ID NO. 20 A No.12 5 N01”)
CONTACTS CONTACTS CONTACTS CONTACTS CONTACTS CONTACTS CONTACTS CONTACTS
1 /1\
\ / / / \ / .
: © © 6- 1.} 1 f1“. { 5' o
I l ‘ ‘ ‘ 0‘ .
' \L w w \3/
“INN-121 l4|5(|4~l5) Ml 14718) ”Nut-l9) IWSU&B) ISZJHSVZJ) I626(lé-26) [80803-81 ”HUB-ll)
8N0 20 14 No.10 18 0.20 )9 No.20 BNO. 16 21N0.20 26 N0120 END. 12 11 No.16
”10,“, 1N0T16 CONTACTS CONTACTS CONTACTS , CONTACTS CONTACTS CONTACTS
CONTACTS CONTACTS ‘
153003-30) 153108-32) 20160016) 20mm“) 211202312) 211102-111
29 140:20 32 No.20 16N0,16 41 No.20 12 No. 12 21110.16
1 No.11: CONTACTS CONTACTS CONTACTS CONTACTS mNTArTs
CONTACTS
221102-32) Hum-41) 225502-55) 241904491 mun-31) usmtél)
32 No. 20 27 NO. 20 55 No.20 19 No.12 31 No: 16 51110 20
CONTACTS 14 No. 16 CDNTM'I'S CONTACTS CONTACTS CONTACTS
CONTACTS
K L M Nm 1am: Rm, Sm T Um; v~m Wynn-mu x “:“fh‘yfz “3"":3’;
:33 ffl; $31 m M m m 1551! m "1 W" W :23 :ff} 3‘3: :q'n’i 2f}?
if? f3“! If? m N" W N f fl 41“ W u m. 125: El if; 127‘: 2‘2!
1% {32% 131 w m m W HZ: M W! we "m 2% fl: 3:: :33? :m
11:1; 13;: 1:1 m w mm W 1:312 .011 Km m mm, :11: 111 11; 1;;
13;; 1:1; ‘13; m um Lu: 1.1M 13: mm m. x-muNEP W 31: 3:: 11,1: 32:
m1 113'; 1111 11:0 1w 1:”) f 131 1‘2}? 1m. 1 m mm m m 1:3,; 11; 1;; 1,1: 1.:
131;; 13; g: ,1“ 1.»: 1.13 m) 13:; 1.». 1.511 ”Imam 131.; 5:: 3: £5; 1::
1131 1 31:11 313 um 1m mu M 13; Tim M. 1'th 1mm” 13g 5;: 1:; 111:. 111:
{-331 ] mg 5;: m 1.11: 1131 1,1413 1:3; 13» 1.711 ”mm. 1g: 1: g: g}; :1:
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
Contact & Tooling Information
PL'VCONTACT _ ‘ v _ ‘ > SOCKETL'UNIACT
”’ m
i 4
4 l
”mm mm.
(“VIAHS ”V SL‘LINGI‘Ll/h mm (M M k}
\- m
musw' mum 1 mm ;\IAX.M\x}w,\xw\ w. ”my" mum nnmm muukv “W“
mm mm, um mm W A n A}. I. , mm. mm. mm mm
‘4:
wlbliflll moms/Mm rm up n .110 ms m ‘m m
MSZHNVZRZ Msmmu nus-man Mama—3m» mr‘mmr
mam MNYIZ‘JISMS soc RBI) in .656 .I03 .MO .0" .073
mu-Jmn‘ 1 m um u, m m Hm £th ms ’
i i ,, WWW; WWW «munmgm‘num www
HJnsuA moor/mm «1r gum u. m ruj‘m mm m
wumx W113 rm mm 12 .m .m .151 m: ms
named“ mums—um mum]: layman-u uvms/m
Ions/as mans soc W n m .1": Vin MI .151
\um UH‘(rmm|uu>M2£>IU14HI‘nulh)v-ivl‘)ll\«,\42 2mm:
(1‘ w: w Mu ( 0mm (um z mmuuml \m a: sun-mm < mvluhuc="" awmhlc="" v:="" mun“="" \="" mm)="" m="" \="" lunllmkmmulm="" x="" immdinnhuhlx="" mmmmmm”="" m.="" \usm="" n‘uuup="" lhmi="" “(film="" 4="" “am!="" w="" muhlmn="" (amull="" i="" «um="" my="" mm="" ‘="" mm.="" m.“="" m="" mm="" mm="" “a="" m.="" u".="" dmmwmhvunn="" w="" ,u.»mm:mmmwnnp1m="" am="" rear="" accessories="" (4)="" 1‘="" c="" .7="" ,="" i,="" w="" ,="" [fl="" .4="" a="" -,="" 2="" x="" 7="" w"="" 7="" v="" w="" i="" ‘="" um!="" m:="" ,,="" c...="" m.="" j="" _="" 7,1="" g="" a="" .="" l="" ‘="" ‘1="" (z)="" (2)="" l2)="" ‘="" \="" 94002}!="" 94003!»="" ,="" 9400411="" .="" m="" ‘="" m83723-15nj‘2m5’="" m837zlissv*“)*‘s'="" mbs713.isa!(2‘*‘5’="" ’*="" t="" ‘="" 4="" x="" mm“="" straight="" rackshell="" cable="" clamp="" 9:)"="" end="" bell="" m.="" mammy“:="" '1)..,.~...m.~u......="" «mum;="" '="" ’="" r="" ‘="" r="" 1="" f="" ‘="" a="" mum“="" mkuwsu="" harm)="" ann="" bnmunzn="" unumumx="" bum-m;="" u="" u)="" hhs)="" 8="" 9w’-3="" 9400'-u-jon="" is'r‘="" ,6”="" il‘»’d="" unf="" .859="" 1.069="" ,138="" l”?="" j="" 10="" mm»="" m="" hum“="" m="" mu="">w m' ‘24 ,r m \‘\xl m y m “a m-
l2 0400-42 «man-mm M837! [5‘-|:‘ S E )ILZOUNEF .859 12% .400 [.379 l
[H umo- H 0mm ,5 :un ,, uww w w m x mm \YIM «a nu: ;
l6 Wit: 46.30“ MINE-5'41? 1.] [2 L093 L523 .610 |616
u (Hm'lx Nun-Ix mu m: : h‘ls’ >3” , Hm“ “w “.1: , mo, PM
20 Uncommon Mummy-2m IJ‘S I I J/IG-IBU‘NEF 1.093 L755 A” LOB!
:: wmv :nxw uww w :~- Hm - u H. mm sum [H «nu Hm
u 9400-42430“ mamas-nu 1,554: l Imus UNEF um 2.000 1.055 2.111 ]
m mmmmnuImmIrmHnH‘uupmu\ulm‘mmu‘ mm lll'hrm
Bammm (n (mu lu VIwL MuMun m:
\‘i‘u‘Jqu \31’Ux‘uvlmIIJAWHISHR m kmhcnn mmmommn um
I» «mum-menu mv I)c:vul\\f|¢»\.
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
MILO-83723 Series 1 & 3
Pa.‘Srltls-ries 1 Bayonet Coupling
SERIES 1 BAYDNET COUPLING
Mllltlly Dzmscrl Mmury
Comet Pm Number Part Number m Number
nesmvtlm Style class (A) rlmsn Class (A) 5mm class (R) Fwsh
Sware Flange Receplide Socket "18372343! A"N AFDSO'A'SWGV l a M83723-01R"N
Pm M83723-02A"N AFDSO-‘-'PN-61 la M83723-02R"N
me Sq. rlange Recepud: Socket M63723703A'W Nasal-Sum l s M53723703R"N
pm M83723704A“N Amsaeuwel l a MBSVZEVOAR'W
slngle Hole Receptacle Socket «4337230sz AFDS4-'~‘SN-6l ls mans-05PM
WI M83723A06A"N AFDSm'w'FNvGV l a M83723-OSR“N
cable Cmnectmg Receptacle socket M83 7230va mm r'r'sufil la Mawzzrolk-‘N
Pm M83723708A'W Amsl evpnem l s MeanzroskhN
Square Flange, Hermetlc Pm N/A N/A M53723»09M"N
Wlde Square Flange Nermetlc Pm N/A N/A M8372340H‘W
Soloel Flange Nelmctlc Pm N/A N/A M33784 l H"N
Slngle Hale . Hmllc Pm N/A N/A M33723-l2H“N
PM: Socket M83723A13A"N AFDSG-'-’SN-6H$ M837ZZ-UH"N
Rn «337234 4A“N Amsevwm l6 mean; MH’W
pvewl'rea Plug Socket M83 723737M'N Bauewvsal l5 M83723737R”N
hn M83723A36AHN ~P~sl l a M53723 3(5an
PreVWlled Narrow Sonar: Socket M83723-39A"N 'S—Sl la M83723-39R”N
Hang: Receplade Pin Neavzsesea-‘N 'P»6V l a M33723»38R"'N
Pre-wlretl wlde Squate Socket ”153723741 A'w -ssl l5 M83723741R“N
Flange Receptacle l>ln ulsa 723»4DA“N wMl ls M83723~40R“N
SERIES 3 BAYONET COUPLING
matary DEUTSCN antary
Part Number Part Number Part Numbq
Descvlpum Cmucl style cuss (A) Fm» ' Class (A) lesh class (R) Flrush
Square Flange Receptacle Socket M83723—7l N‘N DLGOR'r'SN-GV l s Means-fl R'W
om veavzarva-‘N OLSDR‘ ‘Wél ls M83723‘72R“N
Slngle Hole Receptacle Socket M33723~73A“N DLGW'-'SN~G! l s M63723773R’W
cm M33723776A'W atenlt'r'lwelle N8372344WN
Plug Score! M83723v7SA"N alssnvsnal l6 M337234Sw'll
Pm M53723»76A«N meant-mm l6 M53723»75R~N
plug, R r L moundlng Sum: N/A «m: Menu-7mm
9m N/A N/A M33723778R”N
Square Flange, Hermelvc l>m N/a N/A M3372349R~N
Solder Flange. Helmellc Pm N/A N/A M83723'80R"N
Single Hale Hermeuc Pm N/A N/A M53723-al R'W
50ml Mount Recemacle mm Extended
Plns, Herman: Fm N/A N/A M83723793R"N
Smge Hole Mnunl Receptacle mth Exunded
Plns, Herman: Pm N/A N/A M83723-94R'W
SERIES 3 THREAD COUPLING
Mlllury DEUYSCH Mlataly
Pm Numbzr Pzrt Number Van. Number
Descnptloo Cmucl Style dag: (A) firm class (A) Flnlsh class (R) Flmsh
Square Fling: Receptacle Sockel M83723752A‘W Danso'r'steel l6 M83723782R’W
vln M83723VS3A"N DBASO‘JWEV l S M83723763R"N
Slnge Hole Recaplacle Socket M83723~84A”N DBA34'-'SN~EI l 6 M83723-54R"N
Pm M83723435A~N umsv ‘PN-EHG N53723»asll"rl
Plug Socket M537zaraSA'w DBA36 5N6] l6 M53723reek'w
pln M83723787A'W naAaevwrel l e M63723»B7R"N
Squaw Flange Herman Pm N/A N/A M83723»88H”’N
we Nola Hamutlc 9m N/A N/A ”$372379sz
Solder Flange Hermeuc Pln N/A N/A MBS7Z3790H“N
NOTE: "N" lN VAR! NUMBER DENOYES NORMAL PoLARlelloN
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
Part
Part Numbers & Ordering Information
MILO-83723 Series 1 & 3
Ordering information
DEUTSCH mum
PM! Number Pan Numhel
Class (A) mush aass (w) mesh
DEmscH
Pan Number
Class (W) flmsh
M8372370VW‘W AFosor' ~surs1 \ 7
Mason-*PMA M83723~02W"N AFDsor‘rwanx 7 7
AFD58-' “SN VA M83733703W”N Aruss ' 'SN 5! ‘ 7
AFDSEV'V‘PNJ A M83723704w'w Atnssr'r’wm 7 7
M83723wosw~w A5054" 'SN 5217
M33723 oewm AFDS4-“ 'PN a! v 7
M83723707W"N AFDSL 3mm \ ‘
AFUSL'L‘PNAA M83773708W“N AFDS‘Ir‘r'PNvSH 7
DBCSUHAAW N/A N/A
DacssH-~--PN N/A N/A
DBCSSHV‘V'PN N/A N/A
Dacsanrvau N/A N/A
"SN-IA M83723-‘3W'W AFDSE ' “wreu'
'PN-lA M5372 MW"N AFDSB * «we! ‘ 7
860097671714 M83123737w-w 'sm 1 7
asouarerwrw M83723736W"N may 7 7
88008~5-’SAA M83723~39W"N 'sm 1 /
88008781? 1A Meanidsw'w 'P 6 >7
BBD!9»BA'S>7A M83723A41W"N .379 17
eamsrawv M M83723 Aow'w asuws ‘P 6H7
DEUTSCH "(Mary
Pan Number Pan Number
Class (R) runs» Class (wt Fmvsh
DEUYSCH
Van Number
class (W) Finish
DLSORr'r'sNéme M837asrnw-w DLSUR»'-'sN-év ‘ 7
DLGORr'r'PNrGI 06 M83723 72w~~ DLGORV'V'PN 6V 7 7
DLsnR-'-*SN»6)06 M83723r73W"N DLBGRJV'SMS‘ v 7
DLSARV' wweme M83723774w'w mew ' *PN 5‘ t 7
DLeswr'r'sNreme M63723775W"N nLééwt'SN-m \ 7
DLSeR-‘-'PN-sws M83723~76W"N DLGSRw'PNrm 17
mum mm mwmmx
\ mu )wmu
DLEBGv'v‘SN-GIDE M83723-77W'W mesa-15MB! ‘ 7
DLGSR»UPN»5105 M8372343w‘w DLesG-Umre‘ ‘ 7
\sn|
DLBOHr 'PN N/A N/A
mew w N/A N/A
DL64K~'-"PN N/A N/A
nmmmum
DLGIHJJPNVSSO N/A N/A msmmsmusm,J
DLBISHJ-‘PNvSZB N/A N/A
MIIIHry DEUTSCM
Pan Number Pm Number
(1255 (W) mush class (w) Flmsh
DBAaor'r'SNrel 06 M837aarezwfin DEMO-"9+5! x 7
Dana-”W‘s! 06 M83723763W“N DBA30~*~‘PN-61 1 7
DBA34V'V‘SN76106 M83723—84W"N DBA34-'~‘SN-61 17
DBA34V'V'FN-6106 M83723-BSW”N DBA34-*-'PN»GI \ 7
DBA36-‘~'SN~6106 Mewzyasw'w DBAB ' 'SN-GI I7
DBASB-‘-‘PN-$V06 M83723~B7W"N DEAES‘V'PN»61 V7
DBCBOH-‘r'i’N N/A N/A
DECZAHJ—‘PN N/A N/A
DEC33H-‘-‘PN N/A N/A
Military Part "2 R “
. m...” W...“ j
Numbering W.MUMGUWWMA~ ....... 7
System (in mm. immun.
Mme“: Mn unumw « mm
H Ienmxir L’onduum’ I inni-
R z Rnlhnuhrumllkmr r.. x.
T," WWW. M...“
Sn me 5
lnwn Mummm
s« mav q a n
Shell m
mo II‘NJmIR.
:0 z
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
mil83723_ser1_3 ©Copyright 2001 Deutsch ECD
Products related to this Datasheet
CONN RCPT MALE 6POS SOLDER CUP
CONN RCPT MALE 5POS SOLDER CUP
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT HSNG FMALE 2POS PNL MT
CONN RCPT FMALE 5POS GOLD CRIMP
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT FMALE 5POS GOLD CRIMP
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT FMALE 5POS GOLD CRIMP
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT FMALE 5POS GOLD CRIMP
CONN RCPT HSNG FMALE 5POS PNL MT
CONN RCPT FMALE 6POS GOLD CRIMP
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT FMALE 6POS GOLD CRIMP
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT FMALE 6POS GOLD CRIMP
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT HSNG FMALE 6POS PNL MT