® '5 In
F. - ®
4\ °’ °’ A
:J' \4LT A /® 77A,:/
I D I (g E) I I
P A \1
‘13. 5 ,L, 13. 5>
P1 P2
INDUSTRIAL PARTS
PACKAGE: INDIVIDUAL PE BAG.
NOTE FOR PLUG:
MATERIAL: HOUSING-POLYCARBONATE, CLEAR.
TERMINAL-0. 36 I. 014] THICK PHOSPHOR BRONZE.
THICK GOLD IN LOCALIZED GOLD PLATE.
AREA, GOLD FIASH OVER THE REMAINDER.
OVER 2. 54um [. 000100] THICK NICKEL
UNDERPLATE.
_ CONDUCTOR: [26AWG (0. 16/7) BARE COPPER] X4C
INSULATION: [PP6331 ID:0. 95 i0. 03] MC
: JACKET: PVC NOUL 65F P1 P2
+| BLACK 1 BLACK 1
°° RED
<5 2_red_="" 2="" green="" 3="" yellow="" 4="" 2.="" 4i0.="" 2="" sec="" :="" a-a="" no="" mm="" men="" “i="" cd="" emu:="" .="" ms="" g="" :51="" nu="" ma="" sou="" fig="" |="" 120i“)="" |="" g="" a.="" b,="" c,="" d.="" folding="" ®="" pm="" in="" ”flow—“elem="" w="" w="" an="" lam="" mm="" a="" mums”)="" sum="" s4h="" limrr="" 1635—1636:!="" slfl-w-sv-w'if="" 2="" 21352300")="" 511w="" 549-1="" um="" 2135-2146!="" sihhaoo—sv-oomr="" c="" mutation”)="" sum-="" s49—i="" um="" now-sown="" sihhm—sv—oom="" n="" 5660:6001“)="" sum="" 549-]="" um="" ”co-man="" 512-29-4409-9—0014!="" a="" museum="" sum="" 549—]="" um="" 4270-4230::="" slz—zs—«oo-sv—oozsfi="" p="" 1625i1wa§m="" silver="" 84%]="" um="" 1625-163“="" slhhm—oom="" c="" iezwtieneoft)="" sllwr="" 549-1="" um="" 15250—15250="" e,="" f,="" g.="" folding="" revised="" versimii="" basis="" animus="" (in="" (,="" tech,="" llc="" industrill="" cm.="" um="" cmmm="" technology="" 12'0““="" n0="" "210*="" www“="" 111mm;="" nu-="" 671—="" 319="" mm:="" l—671="" item="" no:="" 4c="" line="" cord="" 17+?="" plug="" unit:="" m="" mm:="" 2012—02—20="" issue="" (a/o)="" drain:="" we:="" m:="" sales="" 13m:="" isales="" mm:="" h="" i="" 5="" f="" i="" e="" i="" d="" |="" c="" i="" b="" |="" a="">5>
Products related to this Datasheet
CABLE MOD 4P4C PLUG TO PLUG 12'