SERPAC
Electrunir: Enclosures
INSERT AREA
1 ‘80
E TYPE
___\ :
mi WWW
= I +
‘18 7 L 72
"""" 1 ‘58 ‘ ,
80 126 ® 69 1‘36 F64
\NSERT ’ ’ ’ ’7 ‘NSERT ’ ’ ’
AREA AREA
1 ‘25
_ 125 m
E .60
‘ 50 ‘50
1 .90 *INSERT
20 4— + INSERTi A -
AREA AREA ‘07 <25 ‘06="" 4x="" *="" ‘71="" 205="" (d="" .10="" ‘10="" x="" ‘03="" q:="" deep="" type="" ‘43="" e="" 2‘20="" 4’="" section="" aea="" p337="" description="" aocsessomes="" 2="" 05="" 4001="" m4="" plastic="" top="" par'i="" descr‘pfion="" ‘="" m.="" m.="" mm="" face="" mg="" 1'13;="" mm="" mm="" cup="" __="" md:="" ma="" pmsm="" battery="" cover="" mm.="" clear="" face="" plate="" 37="" ‘4="" m2="" m4="" mm="" barrow!="" mam="" infrared="" face="" mm="" 16="" mnerv="" couucmn="" annm="" red="" face="" plate="" i="" am="" screw12)="" ‘04="" .06="">25>
.72
1.25
.64
1.80
INSERT AREA
1.36
INSERT
AREA
.50
INSERT
AREA
2.80
.71
.20
.18
1.25
.62
2.03
R.15
TYP.
1.26
INSERT
AREA
.50
INSERT
AREA
.58
.60
1.90
A
A
2.20
.43
2.05
.10 x .03
DEEP TYP.
.18
.02
.10
.07
.54
.65 1.30
.06 4X
SECTION A-A
2.05
.37 .43
.02
R.09
.06
.04
M4
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
2009 Wright Ave., La Verne, CA 91750
2/13/2017
ALL DIMENSIONS ARE ± .010"
NOTES:
1) When machine or I-plates modifications are required,
use the center of the enclosure to dimension.
Products related to this Datasheet
BOX ABS BLACK 2.8"L X 2.2"W
BOX ABS BLACK 2.8"L X 2.2"W
BOX ABS GRAY 2.8"L X 2.2"W
BOX ABS TRN GRAY 2.8"L X 2.2"W
BOX ABS ALMOND 2.8"L X 2.2"W
BOX ABS GRAY 2.8"L X 2.2"W
BOX LENS INFRA-RED M-4 SERIES
BOX ABS TRN BLUE 2.8"L X 2.2"W
BOX ABS ALMOND 2.8"L X 2.2"W
BOX LENS CLEAR M-4 SERIES
BOX ABS TRN GREEN 2.8"L X 2.2"W
BOX ABS TRN RED 2.8"L X 2.2"W