1. Product profile
1.1 General description
The LD6805 series is a small-size Low DropOut regulator (LDO) family with ultra high
Power Supply Rejection Ratio (PSRR) of 75 dB. The voltage drop is 250 mV at 150 mA
current rating.
Operating voltages can range from 2.3 V to 5.5 V. The devices are available with fixed
output voltages between 1.2 V to 3.6 V.
The LD6805K/xxH devices show a high-ohmic state at the output pin when set to disabled
mode. The LD6805K/xxP devices contain a pull-down switching transistor to provide a
low-ohmic output state (auto discharge function) in disabled mode.
The LD6805 series devices are available in a 1 1 mm DFN plastic package making them
ideal for use in portable applications requiring component miniaturization. All devices are
manufactured in monolithic silicon technology.
1.2 Features and benefits
150 mA output current rating
75 dB PSRR at 1 kHz
Input voltage range 2.3 V to 5.5 V
Fixed output voltage between 1.2 V to 3.6 V
Dropout voltage 250 mV at 150 mA output rating
Low quiescent current in shutdown mode (typical 0.1 A)
40 V RMS output noise voltage (typical value) at 10 Hz to 100 kHz
Turn-on time 150 s
LD6805K/xxH: high-ohmic (3-state) output state when disabled
LD6805K/xxP: low-ohmic output state when disabled (auto discharge function)
Integrated ESD protection up to 6 kV Human Body Model (HBM)
DFN1010C-4 (SOT1194-1) plastic package with a size of 1 10.55 mm
Pb-free, RoHS compliant and free of halogen and antimony (dark green compliant)
1.3 Applications
Analog and digital interfaces requiring lower than standard supply voltages in mobile
appliances such as smart phones, mobile phone handsets and cordless telephones.
Other typical applications are digital still cameras, mobile internet devices, personal
navigation devices and portable media players.
LD6805 series
Low-dropout regulators, high PSRR, 150 mA
Rev. 2 — 25 June 2012 Product data sheet
SOT1194-1
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 2 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
2. Pinning information
2.1 Pinning
2.2 Pin description
[1] The TAB is GND level (it is placed on the reverse side of the IC).
It is recommended to connect the TAB to GND. Leaving it unconnected is also allowed but it may result in
lower thermal performance.
3. Ordering information
Fig 1. Pin configuration for DFN1010C-4 (SOT1194-1)
001aan948
LD6805
Transparent top view
2
3
1
4
OUT
IN
GND
EN
Table 1. Pin description for DFN1010C-4 (SOT1194-1)
Symbol Pin Description
OUT 1 regulator output voltage
GND 2 supply ground
EN 3 device enable input; active HIGH
IN 4 regulator input voltage
i.c. TAB internal connected[1]
Table 2. Ordering information
Type number Package
Name Description Version
LD6805 series DFN1010C-4 plastic thermal enhanced ultra thin small outline package;
no leads; 4 terminals; body 1 10.55 mm SOT1194-1
Section 20 “Contact
information"
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 3 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
3.1 Ordering options
Further information on output voltage is available on request; see Section 20 “Contact
information”.
Table 3. Type number extension of high-ohmic output
Type number Nominal output
voltage Type number Nominal output
voltage
LD6805K/12H 1.2 V LD6805K/22H 2.2 V
LD6805K/13H 1.3 V LD6805K/23H 2.3 V
LD6805K/14H 1.4 V LD6805K/25H 2.5 V
LD6805K/15H 1.5 V LD6805K/28H 2.8 V
LD6805K/16H 1.6 V LD6805K/29H 2.9 V
LD6805K/18H 1.8 V LD6805K/30H 3.0 V
LD6805K/185H 1.85 V LD6805K/31H 3.1 V
LD6805K/20H 2.0 V LD6805K/33H 3.3 V
LD6805K/21H 2.1 V LD6805K/36H 3.6 V
Table 4. Type number extension of pull-down output
Type number Nominal output
voltage Type number Nominal output
voltage
LD6805K/12P 1.2 V LD6805K/23P 2.3 V
LD6805K/13P 1.3 V LD6805K/25P 2.5 V
LD6805K/14P 1.4 V LD6805K/28P 2.8 V
LD6805K/15P 1.5 V LD6805K/29P 2.9 V
LD6805K/16P 1.6 V LD6805K/30P 3.0 V
LD6805K/18P 1.8 V LD6805K/31P 3.1 V
LD6805K/20P 2.0 V LD6805K/33P 3.3 V
LD6805K/21P 2.1 V LD6805K/36P 3.6 V
LD6805K/22P 2.2 V - -
LU.
TTT
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 4 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
4. Block diagram
Fig 2. Block diagram of LD6805K/xxP (auto discharge function)
Fig 3. Block diagram of LD6805K/xxH
001aan755
OVER CURRENT
PROTECTION
Vreference
GENERATOR
VIN VOUT
GND
R2
R1
VEN
ENABLE SHUT
DOWN CIRCUIT
001aan873
OVER CURRENT
PROTECTION
ENABLE SHUT
DOWN CIRCUIT
Vreference
GENERATOR
VIN VOUT
GND
R2
R1
VEN
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 5 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
5. Limiting values
[1] The (absolute) maximum power dissipation depends on the junction temperature Tj. Higher power dissipation is allowed with lower
ambient temperatures. The conditions to determine the specified values are Tamb =25C and the use of a two layer PCB.
[2] According to IEC 61340-3-1.
[3] According to JESD22-A115C.
6. Recommended operating conditions
[1] See Section 10.1 “Output capacitor values”.
7. Thermal characteristics
[1] The overall Rth(j-a) can vary depending on the board layout. To minimize the effective Rth(j-a), all pins must have a solid connection to
larger Cu layer areas for example to the power and ground layer. In multi-layer PCB applications, the second layer is used to create a
large heat spreader area directly below the LDO. If this layer is either ground or power, it is connected with several vias to the top layer
connecting to the device ground or supply. Avoid the use of solder-stop varnish under the chip.
[2] Use the measurement data given for a rough estimation of the Rth(j-a) in your application. The actual Rth(j-a) value can vary in applications
using different layer stacks and layouts.
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VIN voltage on pin IN 4 ms transient 0.5 +6.0 V
Ptot total power dissipation [1] -400mW
Tstg storage temperature 55 +150 C
Tjjunction temperature 40 +125 C
Tamb ambient temperature 40 +85 C
VESD electrostatic discharge voltage human body model level 6 [2] -6kV
machine model class 3 [3] -400 V
Table 6. Operating conditions
Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit
Tamb ambient temperature 40 - +85 C
Tjjunction temperature - - +125 C
Pin IN
VIN voltage on pin IN 2.3 - 5.5 V
Pin EN
VEN voltage on pin EN 0 - VIN V
Pin OUT
CL(ext) external load capacitance [1] 0.7 1.0 - F
Table 7. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-a) thermal resistance from junction to ambient [1][2] 250 K/W
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 6 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
8. Characteristics
Table 8. Electrical characteristics
At recommended input voltages and Tamb =
40
C to +85
C; voltages are referenced to GND (ground = 0 V);
unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Output voltage
Vdo dropout voltage IOUT =150mA; V
IN <V
O(nom) [1] - 250 - mV
VOoutput voltage variation VOUT <1.8V; I
OUT =1mA
Tamb =+25C30.5 +3 %
30 CTamb +85 C4- +4%
VOUT 1.8 V; IOUT =1mA
Tamb =+25C20.5 +2 %
30 CTamb +85 C3- +3%
Line regulation error
VO/(VOxVI) relative output voltage
variation with input voltage VIN =(V
O(nom) + 0.5 V) to 5.5 V [1] 0.1 - +0.1 %/V
Load regulation error
VO/(VOxIO) relative output voltage
variation with output current 1mAIOUT 150 mA - 0.0025 0.01 %/mA
Output current
IOUT current on pin OUT - - 150 mA
IOM peak output current VIN =(V
O(nom) + 0.5 V) to 5.5 V [1]
VO(nom) > 1.8 V;
VOUT =0.95VO(nom)
200 - - mA
VO(nom) <1.8V;
VOUT =0.9VO(nom)
200 - - mA
Isc short-circuit current pin OUT - 300 - mA
Regulator quiescent current
Iqquiescent current VEN =1.1V; I
OUT =0mA - 35 - A
VEN =1.1V; 1mAIOUT 150 mA - 150 - A
VEN 0.4 V - 0.1 1 A
Ripple rejection and output noise
PSRR power supply rejection ratio VIN =V
O(nom) +1.0V; I
OUT =50mA;
fripple = 1 kHz
[1] -75 - dB
Vn(o)(RMS) RMS output noise voltage fripple = 10 Hz to 100 kHz;
CL(ext) =1F-40-V
Enable input and timing
VIL LOW-level input voltage pin EN 0 - 0.4 V
VIH HIGH-level input voltage pin EN 1.1 - 5.5 V
tstartup(reg) regulator start-up time VIN =5.5V; V
OUT =0.95VO(nom);
IOUT =150mA; C
L(ext) =1F
[1] - 150 - s
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 7 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
[1] VO(nom) = nominal output voltage (device specific).
9. Dynamic behavior
9.1 Power Supply Rejection Ratio (PSRR)
PSRR stands for the capability of the regulator to suppress unwanted signals on the input
voltage like noise or ripples.
for all frequencies
LD6805K/xxP; auto discharge function
tsd(reg) regulator shutdown time VIN =5.5V; V
OUT =0.05VO(nom);
CL(ext) =1F- 300 - s
Rpd pull-down resistance - 100 -
Table 8. Electrical characteristics …continued
At recommended input voltages and Tamb =
40
C to +85
C; voltages are referenced to GND (ground = 0 V);
unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
(1) IOUT =1mA
(2) IOUT =50mA
(3) IOUT = 100 mA
(4) IOUT = 200 mA
Fig 4. PSRR for LD6805K/18x
PSRR dB 20 Vout ripple
Vin ripple
--------------------------
log=
018aaa171
-40
-60
-20
0
PSRR
(dB)
-80
f (Hz)
102105
104
103
(1)
(2)
(3)
(4)
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 8 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
9.2 Dropout
The dropout voltage is defined as the smallest input to output voltage difference at a
specified load current when the regulator operates within its linear region. This means that
the input voltage is below the nominal output voltage value and the pass transistor works
as a plain resistor.
A small dropout voltage guarantees lower power consumption and efficiency
maximization.
(1) Tamb =+85C
(2) Tamb =+25C
(3) Tamb =40 C
Fig 5. Dropout voltage as a function of output current for LD6805K/25x
IOUT (mA)
0 20016080 12040
018aaa172
200
100
300
400
Vdo
(mV)
0
(1)
(2)
(3)
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 9 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
9.3 Accuracy
The LD6805 series guarantees high accuracy of the nominal output voltage.
10. Application information
10.1 Output capacitor values
The LD6805 series requires external capacitors at the output to guarantee a stable
regulator behavior. Also an input capacitor is recommended to keep the input voltage
stable. It is not allowed to under-run the specified minimum Equivalent Series
Resistance (ESR).
The absolute value of the total capacitance attached to the output pin OUT influences the
shutdown time (tsd(reg)) of the LD6805 series.
[1] The minimum value of capacitance for stability and correct operation is 0.7 F. The specified capacitor
tolerance is 30 % or better over the temperature and operating conditions range. The recommended
capacitor type is X7R to meet the full device temperature specification of 40 Cto+125C.
(1) IOUT =1mA
(2) IOUT = 100 mA
(3) IOUT = 150 mA
(4) IOUT = 200 mA
Fig 6. Accuracy for LD6805K/25x
Tamb (°C)
-60 14010020 60-20
018aaa173
2.50
2.49
2.51
2.52
VOUT
(V)
2.48
(1)
(4)
(3)
(2)
Table 9. External load capacitor
Symbol Parameter Conditions Min Typ Max Unit
CL(ext) external load capacitance [1] -1.0-F
ESR equivalent series resistance 5 - 500 m
WAR
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 10 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
11. Test information
11.1 Quality information
This product has been qualified in accordance with NX2-00001 NXP Semiconductors
Quality and Reliability Specification and is suitable for use in consumer applications.
12. Marking
Fig 7. Application diagram
OUT OUTIN
GND
IN
EN
1μF
1μF
001aan647
Table 10. Marking of high-ohmic output
Type number Voltage Version
code Type number Voltage Version
code
LD6805K/12H 1.2 V AH LD6805K/22H 2.2 V KH
LD6805K/13H 1.3 V BH LD6805K/23H 2.3 V LH
LD6805K/14H 1.4 V CH LD6805K/25H 2.5 V NH
LD6805K/15H 1.5 V DH LD6805K/28H 2.8 V QH
LD6805K/16H 1.6 V EH LD6805K/29H 2.9 V RH
LD6805K/18H 1.8 V GH LD6805K/30H 3.0 V SH
LD6805K/185H 1.85 V 5H LD6805K/31H 3.1 V TH
LD6805K/20H 2.0 V IH LD6805K/33H 3.3 V VH
LD6805K/21H 2.1 V JH LD6805K/36H 3.6 V YH
Table 11. Marking of pull-down output
Type number Voltage Version
code Type number Voltage Version
code
LD6805K/12P 1.2 V AP LD6805K/23P 2.3 V LP
LD6805K/13P 1.3 V BP LD6805K/25P 2.5 V NP
LD6805K/14P 1.4 V CP LD6805K/28P 2.8 V QP
LD6805K/15P 1.5 V DP LD6805K/29P 2.9 V RP
LD6805K/16P 1.6 V EP LD6805K/30P 3.0 V SP
LD6805K/18P 1.8 V GP LD6805K/31P 3.1 V TP
LD6805K/20P 2.0 V IP LD6805K/33P 3.3 V VP
LD6805K/21P 2.1 V JP LD6805K/36P 3.6 V YP
LD6805K/22P 2.2 V KP - - -
w ‘W
E© 444539
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 11 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
13. Package outline
Fig 8. Package outline DFN1010C-4 (SOT1194-1)
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1194-1 - - -
- - -
- - -
sot1194-1_po
11-05-30
12-05-22
Unit(1)
mm
max
nom
min
0.55 0.05
0.00
0.152
0.05
0.30
0.25
0.20
1.05
1.00
0.95
0.53
0.48
0.43
1.05
1.00
0.95
0.65
0.2
0.1
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
Plastic thermal enhanced ultra thin small outline package; no leads;
4 terminals; body 1 x 1 x 0.55 mm SOT1194-1
A1A3bDD
hEE
h
0.53
0.48
0.43
ekL
0.30
0.25
0.20
vw
0.05
y
0.05
y1
0.05
0 1 mm
scale
terminal 1
index area
D
E
BA
C
y
C
y1
X
detail X
A
A1A3
43
terminal 1
index area
Dh
L
b
Eh
k
e
AC B
v
Cw
21
VA VRW
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 12 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
14. Soldering
Fig 9. Soldering footprint DFN1010C-4 (SOT1194-1)
SOT1194-1Footprint information for reflow soldering of HXSON4 package
sot1194-1_fr
occupied area
solder land
solder resist
solder land plus solder paste
solder paste deposit
Dimensions in mm
Remark:
Stencil of 75 μm is recommended.
45°
1.55
0.025
0.5 1.2 1.3
0.25
0.65
0.48
0.48 0.2 r =
0.05
r =
0.05
1.15
1.2
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 13 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
15. Soldering of SMD packages
This text provides a very brief insight into a complex technology. A more in-depth account
of soldering ICs can be found in Application Note AN10365 “Surface mount reflow
soldering description”.
15.1 Introduction to soldering
Soldering is one of the most common methods through which packages are attached to
Printed Circuit Boards (PCBs), to form electrical circuits. The soldered joint provides both
the mechanical and the electrical connection. There is no single soldering method that is
ideal for all IC packages. Wave soldering is often preferred when through-hole and
Surface Mount Devices (SMDs) are mixed on one printed wiring board; however, it is not
suitable for fine pitch SMDs. Reflow soldering is ideal for the small pitches and high
densities that come with increased miniaturization.
15.2 Wave and reflow soldering
Wave soldering is a joining technology in which the joints are made by solder coming from
a standing wave of liquid solder. The wave soldering process is suitable for the following:
•Through-hole components
•Leaded or leadless SMDs, which are glued to the surface of the printed circuit board
Not all SMDs can be wave soldered. Packages with solder balls, and some leadless
packages which have solder lands underneath the body, cannot be wave soldered. Also,
leaded SMDs with leads having a pitch smaller than ~0.6 mm cannot be wave soldered,
due to an increased probability of bridging.
The reflow soldering process involves applying solder paste to a board, followed by
component placement and exposure to a temperature profile. Leaded packages,
packages with solder balls, and leadless packages are all reflow solderable.
Key characteristics in both wave and reflow soldering are:
•Board specifications, including the board finish, solder masks and vias
•Package footprints, including solder thieves and orientation
•The moisture sensitivity level of the packages
•Package placement
•Inspection and repair
•Lead-free soldering versus SnPb soldering
15.3 Wave soldering
Key characteristics in wave soldering are:
•Process issues, such as application of adhesive and flux, clinching of leads, board
transport, the solder wave parameters, and the time during which components are
exposed to the wave
•Solder bath specifications, including temperature and impurities
Figure 10
Table 12 13
Figure 10
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 14 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
15.4 Reflow soldering
Key characteristics in reflow soldering are:
•Lead-free versus SnPb soldering; note that a lead-free reflow process usually leads to
higher minimum peak temperatures (see Figure 10) than a SnPb process, thus
reducing the process window
•Solder paste printing issues including smearing, release, and adjusting the process
window for a mix of large and small components on one board
•Reflow temperature profile; this profile includes preheat, reflow (in which the board is
heated to the peak temperature) and cooling down. It is imperative that the peak
temperature is high enough for the solder to make reliable solder joints (a solder paste
characteristic). In addition, the peak temperature must be low enough that the
packages and/or boards are not damaged. The peak temperature of the package
depends on package thickness and volume and is classified in accordance with
Table 12 and 13
Moisture sensitivity precautions, as indicated on the packing, must be respected at all
times.
Studies have shown that small packages reach higher temperatures during reflow
soldering, see Figure 10.
Table 12. SnPb eutectic process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350
< 2.5 235 220
2.5 220 220
Table 13. Lead-free process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350 to 2000 > 2000
< 1.6 260 260 260
1.6 to 2.5 260 250 245
> 2.5 250 245 245
mamum peak hamperature
= MSL hymn damage \eve\
mmmum peak |emperature
= mwmmum soldenng |emperamre
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 15 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
For further information on temperature profiles, refer to Application Note AN10365
“Surface mount reflow soldering description”.
MSL: Moisture Sensitivity Level
Fig 10. Temperature profiles for large and small components
001aac844
temperature
time
minimum peak temperature
= minimum soldering temperature
maximum peak temperature
= MSL limit, damage level
peak
temperature
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 16 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
16. Abbreviations
17. References
[1] IEC 60134 — Rating systems for electronic tubes and valves and analogous
semiconductor devices
[2] IEC 61340-3-1 — Methods for simulation of electrostatic effects - Human body
model (HBM) electrostatic discharge test waveforms
[3] JESD22-A115C — Electrostatic discharge (ESD) Sensitivity Testing Machine
Model (MM)
[4] NX2-00001 — NXP Semiconductors Quality and Reliability Specification
[5] AN10365 — Surface mount reflow soldering description
Table 14. Abbreviations
Acronym Description
ESD ElectroStatic Discharge
HBM Human Body Model
LDO Low DropOut
MM Machine Model
OSP Organic Solderability Preservation
PCB Printed-Circuit Board
PSRR Power Supply Rejection Ratio
RMS Root Mean Square
RoHS Restriction of Hazardous Substances
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 17 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
18. Revision history
Table 15. Revision history
Document ID Release date Data sheet status Change notice Supersedes
LD6805_SER v.2 20120625 Product data sheet - LD6805_SER v.1
Modifications: •Block diagrams updated
•Minor text changes
LD6805_SER v.1 20110922 Objective data sheet - -
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 18 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
19. Legal information
19.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
19.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
19.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
: hitE:I/www.nxg.com
salesaddresses®nx9£0m
LD6805_SER All information provided in this document is subject to legal disclaimers. © NXP B.V. 2012. All rights reserved.
Product data sheet Rev. 2 — 25 June 2012 19 of 20
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
19.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
20. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors LD6805 series
Low-dropout regulators, high PSRR, 150 mA
© NXP B.V. 2012. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 25 June 2012
Document identifier: LD6805_SER
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
21. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
2.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
2.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
3.1 Ordering options. . . . . . . . . . . . . . . . . . . . . . . . 3
4 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . 4
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 5
6 Recommended operating conditions. . . . . . . . 5
7 Thermal characteristics . . . . . . . . . . . . . . . . . . 5
8 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 6
9 Dynamic behavior . . . . . . . . . . . . . . . . . . . . . . . 7
9.1 Power Supply Rejection Ratio (PSRR). . . . . . . 7
9.2 Dropout. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
9.3 Accuracy. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
10 Application information. . . . . . . . . . . . . . . . . . . 9
10.1 Output capacitor values . . . . . . . . . . . . . . . . . . 9
11 Test information. . . . . . . . . . . . . . . . . . . . . . . . 10
11.1 Quality information . . . . . . . . . . . . . . . . . . . . . 10
12 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 11
14 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
15 Soldering of SMD packages . . . . . . . . . . . . . . 13
15.1 Introduction to soldering . . . . . . . . . . . . . . . . . 13
15.2 Wave and reflow soldering . . . . . . . . . . . . . . . 13
15.3 Wave soldering. . . . . . . . . . . . . . . . . . . . . . . . 13
15.4 Reflow soldering. . . . . . . . . . . . . . . . . . . . . . . 14
16 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 16
17 References . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
18 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 17
19 Legal information. . . . . . . . . . . . . . . . . . . . . . . 18
19.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 18
19.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
19.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 18
19.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 19
20 Contact information. . . . . . . . . . . . . . . . . . . . . 19
21 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
Products related to this Datasheet
IC REG LIN 1.2V 150MA DFN1010C-4
IC REG LIN 1.2V 150MA DFN1010C-4
IC REG LIN 1.3V 150MA DFN1010C-4
IC REG LIN 1.3V 150MA DFN1010C-4
IC REG LIN 1.4V 150MA DFN1010C-4
IC REG LIN 1.4V 150MA DFN1010C-4
IC REG LIN 1.5V 150MA DFN1010C-4
IC REG LIN 1.6V 150MA DFN1010C-4
IC REG LIN 1.6V 150MA DFN1010C-4
IC REG LIN 1.8V 150MA DFN1010C-4
IC REG LIN 1.8V 150MA DFN1010C-4
IC REG LIN 2V 150MA DFN1010C-4
IC REG LIN 2V 150MA DFN1010C-4
IC REG LIN 2.1V 150MA DFN1010C-4
IC REG LIN 2.2V 150MA DFN1010C-4
IC REG LIN 2.2V 150MA DFN1010C-4
IC REG LIN 2.3V 150MA DFN1010C-4
IC REG LIN 2.3V 150MA DFN1010C-4
IC REG LIN 2.5V 150MA DFN1010C-4
IC REG LIN 2.5V 150MA DFN1010C-4
IC REG LIN 2.8V 150MA DFN1010C-4
IC REG LIN 2.8V 150MA DFN1010C-4
IC REG LIN 2.9V 150MA DFN1010C-4
IC REG LIN 2.9V 150MA DFN1010C-4
IC REG LIN 3V 150MA DFN1010C-4
IC REG LIN 3V 150MA DFN1010C-4
IC REG LIN 3.3V 150MA DFN1010C-4
IC REG LIN 3.3V 150MA DFN1010C-4
IC REG LIN 3.6V 150MA DFN1010C-4
IC REG LIN 3.6V 150MA DFN1010C-4