Card Conn, SIM, CF, DIMM, PCIe Datasheet by JAE Electronics
View All Related Products | Download PDF Datasheet
Technolngy m lnsnke Innovation
JAE
Need both Connector and Tray (0 use SFE series
Need both Connector and Tray to use SFS series
3 H059 g 5
Connector height
with bass
—
L
|_.,
Card Connectors
Card Connectors (SIM, CF, DIMM, PCIe)
(SIM, CF, DIMM, PCIe)ġ
WA6F214VA1T
WA6M214VA1T
DDR2 MicroDIMM
Female side:
Male side:
SF9W006S4AR1200
SIM:
Tray type
connector
A: Standard
B: Reverse
SF9-STS1-A Standard
SF9-STR1-B Reverseġ
Tray: ġ
Need both Connector and Tray to use SF9 series
SIM: SF7W 006 S 1 A
A: Positioning boss
B: No boss
E: Low profile
1: Standard
4: Low profile
006: 6 position
008: 6 signal + 2 switch
SF8V006S4AR1200 SIM:
Tray type
connector A: Standard
B: Reverse
SF8-STS1-A Standard
SF8-STR1-B Reverseġ
Tray:
Need both Connector and Tray to use SF8 series
v2.2
With boss
MM60 - 52 - B 1 - E 1
Connector :
No. of contacts
Socket type
B: Top mount
C: Mid mount Key type Height
modification
code
Contact
finish
MM60 - EZ - H059 - B 5
Latch :
Latch type
Connector height 5: Snġ
plating
PCI Express Mini Card
NT1R3000
NT4R1600
Nut : 4.0mm height connector
5.9mm height connector
㻌
MM80 - 204B1 - 1R
DDR3 SO-DIMM
Connector:
Blank: Standard
R: Reverse
SF50S006V4AR1500 Micro SIM:
Pull bar type
connector A: Pull bar on left
C: Pull bar on right
Tray type
connector
Copyright © 2012 JAE Electronics, Inc.
Visit our online catalog at: http://www.jae-connectors.com
ġ
SF50
Locking structure.
Positioning boss,
metal cover, or
detection switch
available.
Hinged
5,000 cycles
10ȝA to 1A
6, 6+2
1.9, 2.25, 2.5mm
SIM
SF7
Lowest profile for
tray type
connector.
Normal and
reverse mount
available.
Tray type
5,000 cycles
10ȝA to 1A
6
1.55mm
SIM
SF8
Normal and
reverse mount
available. 5 hold
downs for EMI
and ESD
prevention.
Tray type
5,000 cycles
10ȝA to 1A
6
1.8mm
SIM
SF9
Retention latch or
screw hold downs
available to fix
module to
connector and
PCB.
Module socket
50 cycles
0.5A
52
2.125, 4.0, 5.9mm
PCI Express Mini
Card
MM60
DDR3 SO-DIMM
connector
compatible with
JEDEC standard
MO-268C.
DDR2 MicroDIMM
connector
compatible with
JEDEC Standard
MO-260B SO-
004A.
Features
Module socket Board to board
Style
25 cycles 25 cycles
Durability
0.3A 0.3A
Current Rating
204 214
Pin Count
5.2mm 3.0mm
Mounted Height
DDR3 SDRAM
SODIMM
MicroDIMM
Card
Photo
MM80 WA6
Series
Small height and
footprint. Pull bar
included to assist
ejection of card.
Pull bar
5,000 cycles
0.5A
6
1.2mm
SIM
Products related to this Datasheet
STANDOFF FOR MM60-52B1-B1 3.9MM
STANDOFF FOR MM60 SERIES
CONN SIM CARD HINGED TYPE R/A
CONN PCI EXP MINI FEMALE 52POS
CONN PCI EXP MINI FEMALE 52POS
CONN SKT SODIMM 204POS R/A SMD
CONN PCI EXP MINI FEMALE 52POS
CONN MINI EXPRESS CARD LATCH SMD
CONN MINI EXPRESS CARD LATCH SMD
STANDOFF FOR MM60 SERIES
CONN PCI EXP MINI FEMALE 76POS
CONN PCI EXP MINI FEMALE 52POS
CONN SIM CARD PUSH-PULL R/A SMD
CONN SIM/SAM CARD PUSH-PULL R/A
CONN SKT SODIMM 204POS R/A SMD
CONN MINI EXPRESS CARD LATCH SMD
CONN PCI EXP MINI FEMALE 52POS
CONN PCI EXP MINI FEMALE 52POS
CONN SIM CARD HINGED TYPE R/A
CONN PCI EXP MINI FEMALE 76POS
CONN MINI EXPRESS CARD LATCH SMD
CONN PCI EXP MINI FEMALE 52POS
CONN MICRO SIM CARD PUSH-PUSH
CONN RCPT 214POS SMD GOLD
CONN PLUG 214POS SMD GOLD
CONN RCPT 214POS SMD GOLD
CONN PLUG 214POS SMD GOLD
CONN SIM CARD HINGED TYPE R/A
CONN SIM CARD HINGED TYPE R/A
CONN SIM/SAM CARD PUSH-PULL R/A