CF, CFM Series Datasheet by Stackpole Electronics Inc
View All Related Products | Download PDF DatasheetRev Date: 10/22/2020 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
• General purpose resistor ideal for commercial/industrial applications
• Flame retardant coatings standard
• Flameproof version available as CFF
• Panasert available on selected sizes - contact Stackpole
• Auto sequencing/insertion compatible
• CFM (mini) ideal choice when size constraints apply
• Cut and formed product is available on select sizes - contact Stackpole
• Standard lead wire for CF / CFM is copper plated steel,
with 100% tin over plate
• 100% tin plate on copper wire is available as type CFQ / CFQM
• RoHS compliant, lead free and halogen free
Electrical Specifications - CF
Mechanical Specifications – CF / CFQ
Electrical Specifications - CFM
2% 5%
CF18 0.125 250 500 350
10 - 1 M 1 - 22 M
CF14 0.25 350 600 350
1 - 1 M 1 - 22 M
CF12 0.5 350 700 600
10 - 1 M 1 - 22 M
CF1 1500 1000 600
1 - 1 M 1 - 10 M
CF2 2500 1000 600
1 - 1 M 1 - 10 M
(1) Lesser of √P*R or maximum working voltage.
Ohmic Range (Ω) and
Tolerance
TCR (ppm/ºC) per Ohmic Range
Maximum
Overload
Voltage (V)
Dielectric
Withstanding
Voltage (V)
Type / Code
Power Rating (W)
@ 70ºC
Maximum
Working
Voltage (V) (1)
< 10 Ω = ±400 ppm/ºC
10 Ω to 9.99K Ω = 0 ~ -400 ppm/ºC
10 K Ω to 99K Ω = 0 ~ -500 ppm/ºC
100 K Ω to 999K Ω = 0 ~ -850 ppm/ºC
1M Ω and above = 0 ~ -1500 ppm/ºC
2% 5%
CFM14 0.25 250 500 350
1 - 1 M 1 - 10 M
CFM12 0.5 350 600 350
1 - 1 M 1 - 10 M
CFM1 1600 1000 600
1 - 1 M 1 - 10 M
(1) Lesser of √P*R or maximum working voltage.
TCR (ppm/ºC) per Ohmic Range
Ohmic Range (Ω) and
Tolerance
Type / Code
Power Rating (W)
@ 70ºC
Maximum
Working
Voltage (V) (1)
Maximum
Overload
Voltage (V)
Dielectric
Withstanding
Voltage (V)
< 10 Ω = ±400 ppm/ºC
10 Ω to 9.99K Ω = 0 ~ -400 ppm/ºC
10 K Ω to 99K Ω = 0 ~ -500 ppm/ºC
100 K Ω to 999K Ω = 0 ~ -850 ppm/ºC
1M Ω and above = 0 ~ -1500 ppm/ºC
0.130 ±0.012 0.067 ±0.012 1.102 ±0.118 0.016 ±0.003 0.018 ±0.003 inches
3.30 ±0.30 1.70 ±0.30 28.00 ±3.00 0.40 ±0.08 0.45 ±0.08 mm
0.236 ±0.012 0.091 ±0.012 1.102 ±0.118 0.022 ±0.003 0.022 ±0.003 inches
6.00 ±0.30 2.30 ±0.30 28.00 ±3.00 0.55 ±0.08 0.55 ±0.08 mm
0.335 ±0.039 0.106 ±0.020 1.102 ±0.118 0.022 ±0.003 0.028 ±0.004 inches
8.50 ±1.00 2.70 ±0.50 28.00 ±3.00 0.55 ±0.08 0.70 ±0.10 mm
0.433 ±0.039 0.177 ±0.020 1.181 ±0.118 0.031 ±0.004 0.031 ±0.004 inches
11.00 ±1.00 4.50 ±0.50 30.00 ±3.00 0.80 ±0.10 0.80 ±0.10 mm
0.591 ±0.039 0.197 ±0.020 1.339 ±0.157 0.031 ±0.004 0.031 ±0.004 inches
15.00 ±1.00 5.00 ±0.50 34.00 ±4.00 0.80 ±0.10 0.80 ±0.10 mm
Unit
CF18 / CFQ18
A
Body Length
B
Body Diameter
C
Lead Length (Bulk)
D - Lead Diameter
CF / CFM
D - Lead Diameter
CFQ / CFQM
CF14 / CFQ14
CF12 / CFQ12
CF1 / CFQ1
CF2 / CFQ2
Type / Code
""'""'7
www seie‘em com
marketinngeIe‘ec om
Rev Date: 10/22/2020 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Performance Characteristics
Mechanical Specifications – CFM / CFQM
0.130 ± 0.012 0.067 ± 0.012 1.102 ± 0.118 0.016 ± 0.003 0.018 ± 0.003 inches
3.30 ± 0.30 1.70 ± 0.30 28.00 ± 3.00 0.40 ± 0.08 0.45 ± 0.08 mm
0.236 ± 0.012 0.091 ± 0.012 1.102 ± 0.118 0.022 ± 0.003 0.022 ± 0.003 inches
6.00 ± 0.30 2.30 ± 0.30 28.00 ± 3.00 0.55 ± 0.08 0.55 ± 0.08 mm
0.354 ± 0.020 0.138 ± 0.020 1.102 ± 0.118 0.028 ± 0.002 0.028 ± 0.002 inches
9.00 ± 0.50 3.50 ± 0.50 28.00 ± 3.00 0.70 ± 0.05 0.70 ± 0.05 mm
CFM14 / CFQM14
CFM12 / CFQM12
CFM1 / CFQM1
A
B
Type / Code
Unit
Body Length
Body Diameter
Lead Length (Bulk)
CF / CFM
CFQ / CFQM
C
D - Lead Diameter
D - Lead Diameter
Test Test Method
1 Ω ~ 91K Ω100K Ω ~ 910K Ω1M Ω ~ 22M Ω1 Ω ~ 91K Ω100K Ω ~ 910K Ω1M Ω ~ 22M Ω
0.15μ V/V 0.32μ V/V 0.54μ V/V 0.2μ V/V 0.4μ V/V 0.6μ V/V
Short Time Overload JIS C5201-1, IEC60115-1, 4.13
Resistance to Solder Heat JIS C5201-1, IEC60115-1, 4.18
Rapid Change of Temperature JIS C5201-1, IEC60115-1, 4.19
Terminal Strength MIL-STD 202, Method 211
Typical Result
Test Limit
Current Noise
MIL-STD 202, Method 308
< ± 0.25%
≤ ± (0.75% + 0.05 Ω)
< ± 0.3%
≤ ± (0.50% + 0.05 Ω)
< ± 0.3%
≤ ± (1.00% + 0.05 Ω)
Endurance at 70 °C
JIS C5201-1, IEC60115-1, 4.25.1
< ± 1%
R < 100K Ω: ≤ ± (2.0% + 0.05 Ω)
Operating temperature range is -55C to +155C
< ± 0.2%
≤ ± (0.50% + 0.05 Ω)
Damp Heat (Steady state)
JIS C5201-1, IEC60115-1, 4.24
< ± 1.5%
R < 100K Ω: ≤ ± (3.0% + 0.05 Ω)
0
80
60
40
Power Load (%)
20
-60
100
-55ºC
Ambient Temperature (ºC)
140
0
20
40
60
160
180
70ºC
155ºC
80
100
120
TPQGO‘C
-- -<-- %tc-5”c="" max="" ramp="" up="" rzle="" :="" tie/sec="" 4“="" 9="" max="" ramp="" down="" pate="" :="" 6"crsec="" 30="" spec,="" %="" (l="" '—="">
—
Twinucc V 60 - 150 sec.
TL217”C
o
E Tm I50’C \
g <¥ 1‘="" 4)="" \="" 60="" ,="" 180="" sec="" 2530="">¥><¥txme 25="">C m Peak —>
Max 8 mm
www.5eie‘ect.com
marketinngeIe‘ect om
¥txme>-->
Rev Date: 10/22/2020 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Recommended Solder Profiles
This information is intended as a reference for solder profiles for Stackpole resistive components. These profiles should
be compatible with most soldering processes. These are only recommendations. Actual numbers will depend on board
density, geometry, packages used, etc., especially those cells labeled with “*”.
100% Matte Tin / RoHS Compliant Terminations
Soldering iron recommended temperatures: 330°C to 350°C with minimum duration.
Maximum number of reflow cycles: 3.
Recommended Lead Free Resistor Reflow Profile
Wave Soldering – 100% Matte Tin / RoHS Compliant Terminations
Description Maximum Recommended Minimum
Preheat Time 80 seconds 70 seconds 60 seconds
Temperature Diff. 140°C 120°C 100°C
Solder Temp. 260°C 250°C 240°C
Dwell Time at Max. 10 seconds 5 seconds *
Ramp DN (°C/sec) N/A N/A N/A
Temperature Diff. = Defference between final preheat stage and soldering stage.
Convection IR Reflow – 100% Matte Tin / RoHS Compliant Terminations
Description Maximum Recommended Minimum
Ramp Up (°C/sec) 3°C/sec 2°C/sec *
Dwell Time > 217°C 150 seconds 90 seconds 60 seconds
Solder Temp. 260°C 245°C *
Dwell Time at Max. 30 seconds 15 seconds 10 seconds
Ramp DN (°C/sec) 6°C/sec 3°C/sec *
Vp(lp) or Pp
Rev Date: 10/22/2020 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
10K
1K
100
10
1
Typical performance for reference only.
10m
100m
1
1μ
10μ
100μ
1m
Pulse Duration (sec)
Pulse Applied Wattages (W)
CF, CFM Series One-Pulse Limitation Characteristics
Single Pulse Power:
Repetitive Pulse Data:
If repetitive pulses are applied to resistors, pulse wave form must be less than “Pulse limiting voltage”, “Pulse
limiting current” or “Pulse limiting wattage” calculated by the formula below.
Vp = K √P x R x T / t
lp = K √P / R x T / t
Pp = K2 x P x T / t
Where: Vp: Pulse limiting voltage (V)
lp: Pulse limiting current (A)
Pp: Pulse limiting wattage (W)
P: Power rating (W)
R: Nominal resistance (ohm)
T: Repetitive period (sec.)
t: Pulse duration (sec.)
K: Coefficient: 0.8
[Vr: Rated Voltage (V), Ir: Rated Current (A)]
Note 1: If T > 10 → T = 10 (sec.), T / t > 1000 → T / t = 1000
Note 2: If T > 10 and T / t > 1000, “Pulse Limiting power (single pulse) is applied
Note 3: If Vp < Vr (lp < lr or Pp < P), Vr (lr, P) is Vp (lp, Pp)
Note 4: Pulse limiting voltage (Current, Wattage) is applied at less than rated ambient temperature. If
ambient temperature is more than the rated temperature (70°C), please decrease power rating according to
“Power Derating Curve”
Note 5: Please assure sufficient margin for use period and conditions for “Pulse limiting voltage”
Note 6: If the pulse waveform is not square wave, please judge after transform the waveform into square
wave according to the “Waveform Transformation to Square Wave”.
CF2 1140W
CF1, CFM1 570W
CF12 430W
CFM12, CF14 285W
CFM14, CF18 115W
Vpur|p____
—.
037><(vpar\p) ‘="" l-—~1="" h1="" ‘="" 1/21="" vporlp———="" ______________________________="" \="" \="" x="" _.="" dawn/pomp)="" ,="" a:="" \="" t="" a="" [hr="" v="" v="" h="" 1/41="" «="" it—vl="" 1/21="" vporlp="" —»—="" .............................="" —="">
P—‘I
1/31
Vporlp " ___
M
‘A‘
037X1Vporlp) ,0
H
1/4!
www seielect com
marketlng@selelec urn
(vpar\p)>
Rev Date: 10/22/2020 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Waveform Transformation to Square Wave
1. Discharge curve wave with time constant “t” → Square wave
2. Damping oscillation wave with time constant of envelope “t” → Square wave
3. Half-wave rectification wave → Square wave
4. Triangular wave → Square wave
5. Special wave → Square wave
Nominal Resistance (0)
Pamls are cm a!
tinned une M E
m (25mm)
reel omy
www seie‘ect com
marketinngeIe‘ec om
Rev Date: 10/22/2020 6 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Current Noice (µV/V)
Nominal Resistance (Ω)
1K
10K
100K
1M
10M
0.8
0.6
0.4
0.2
0
Current Noise:
Packaging Specifications
Type / Code Class Tape
A Max (1). B Max Unit
0.250 2.508 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 63.70 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 2.638 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 67.00 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 2.736 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 69.50 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 2.972 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 75.50 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 3.130 13.504 0.394 ±0.020 2.063 ±0.079 inches
6.35 79.50 343.00 10.00 ±0.50 52.40 ±2.00 mm
0.250 2.508 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 63.70 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 2.638 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 67.00 343.00 5.00 ±0.50 52.40 ±2.00 mm
0.250 2.736 13.504 0.197 ±0.020 2.063 ±0.079 inches
6.35 69.50 343.00 5.00 ±0.50 52.40 ±2.00 mm
CFM1 / CFQM1
I
CFM14 / CFQM14
I
CFM12 / CFQM12
I
I
CF2 / CFQ2
CF1 / CFQ1
I
C
D (2)
CF18 / CFQ18
CF14 / CFQ14
CF12 / CFQ12
I
I
I
This is a non-critical dimension that does not have a tolerance in the standard.
Range of diameters is from 0.547 inches (13.90 mm) to 1.500 inches (38.10 mm).
(1) Reference value only. The "A" dimension shall be governed by the overall length of the taped component.
The distance between flanges shall be 0.059 inches (1.50 mm) to 0.315 (8.00 mm) greater than the overall component.
(2) The given dimension "D" expresses the standard width spacing. A 26 mm narrow spacing is available as option "N" packaging code.
Dimension "E":
Contact Stackpole for more details.
www.5eie‘ect.com
marketin
seie‘ecmom
Rev Date: 10/22/2020 7 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Radial Lead Taping Specifications (Pana-Sert PCF14)
0.256 ±0.020 inches 0.433 inches
6.50 ±0.50 mm 11.00 mm
0.098 ±0.020 inches 0.500 ±0.039 inches
2.50 ±0.50 mm 12.70 ±1.00 mm
0.091 ±0.008 inches 0.500 ±0.012 inches
2.30 ±0.20 mm 12.70 ±0.30 mm
0.157 ±0.012 inches 0.152 ±0.028 inches
4.00 ±0.30 mm 3.85 ±0.70 mm
0.197 ±0.039 inches 0.250 ±0.051 inches
5.00 ±1.00 mm 6.35 ±1.30 mm
0.748 ±0.039 inches 0.028 ±0.008 inches
19.00 ±1.00 mm 0.70 ±0.20 mm
0.630 ±0.020 inches 0.709 + 0.039 / -0.020 inches
16.00 ±0.50 mm 18.00 + 1.00 / -0.50 mm
1.122 inches
0.49 inches
28.50 mm
12.50 mm
0 ± 0.079 inches 0.354 + 0.030 / -0.020 inches
0 ± 2.00 mm 9.00 + 0.75 / -0.50 mm
0 ± 0.079 inches 0.118 inches
0 ± 2.00 mm 3.00 mm
0.079 inches
2.00 mm
I
Lead protrusion
max.
max.
h1
Resistor alignment
(0 ± 5º)
W2
Hold-down tape position
max.
(0 ± 5º)
max.
h
Resistor alignment
(0 ± 5º)
W1
Sprocket-hole position
(0 ± 5º)
H1
Height of resistor
max.
W0
Hold-down tape width
min.
max.
min.
H
Height to bottom of resistor
T
Thickness
(chipboard and tape)
H0
Height to lead clinch
W
Chipboard width (1)
D0
Sprocket-hole diameter
P1
Sprocket-hole center to
lead center
F
Resistor lead spacing
P2
Sprocket-hole center to
resistor center (1)
C
Height of bending
P
Resitor pitch (1)
D
Resistor body diameter
P0
Sprocket-hole pitch (1)
PANA-SERT
Unit
A
Resistor body length
L
Cutout Length (1)
max.
max.
Symbol
Description
PANA-SERT
Unit
Symbol
Description
1 20
1 1 0
1 DO
50
80
70
60
50
4D
3D
20
1 0
Surface temp. rise ("(2)
%§11B:
20 40 60
Percent power raling (%)
ED
CFM!
CF?
CF1
CFM12
CF12
CFM14
CFIA
CF18
100
51h Band
Tolerance
Nominal
Muhiplier Tolerance (%)
www seie‘em com
marketinngeIe‘ec om
Rev Date: 10/22/2020 8 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Measurement Point
Standard Color Codes
Nominal Multiplier Tolerance (%)
Black 0 1 -
Brown 1 10 1
Red 2 100 2
Orange 3 1 K -
Yellow 4 10 K -
Green 5 100 K 0.5
Blue 6 1000 K 0.25
Violet 7 - 0.1
Gray 8 - -
White 9 0.001 -
Silver - 0.01 10
Gold - 0.1 5
PRECISION - Have three significant-figure bands, a
multiplier band and a tolerance band. Tolerances 1% or
less.
GENERAL PURPOSE - Have two significant-figure
bands, a multiplier band and a tolerance band.
Tolerances 2% or greater.
1
2
3
4
5
Band Precision General Purpose
1st Band Nominal Nominal
2nd Band Nominal Nominal
3rd Band Nominal Multiplier
4th Band Multiplier Tolerance
5th Band Tolerance -
Color Band Description
Surface Temperature Rise
Prudwl Seiiss Power Rating Tolsrams Packaging Reeietame Value
Code Descvipiion Code w Code Toi Code Description Produor Code Quamii n
CF Standard 15 0.125 G 2%
CFF ‘4 J
CFM 12
PCF I
PCFM 2
CFQ Tin pialing on copper wire CP2/CFQ2 moo 1 Morrrn = mioo
CFQM Tin piaiing (mini)
Tin pialing on copper wire CF14, CFQM, CFMIZ‘ CFQMiz
Panasen
www.seieiem.com
marketinngeieiec om
Rev Date: 10/22/2020 9 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CF / CFM Series
Carbon Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
How to Order
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
RoHS Compliance Status
12345678910
C F 1 2 J T 1 0 0 K
CF
Carbon Film Leaded Resistor Axial YES 100% Matte Sn Jan-04 (Taiwan, China) 04/01
CFM
Mini-Carbon Film Leaded Resistor Axial YES 100% Matte Sn Jan-04 (Taiwan, China) 04/01
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Resistance Value
Code Description Code W Code Tol Code Description Product Code Quantity
CF Standard 18 0.125 G 2%
CFF
Flameproof 14 0.25 J5%
CFM
Mini 12 0.5
PCF
Panasert CF14 11 CFM1/CFQM1 2500 10 ohm = 10R0
PCFM
Panasert CF12 22 CF1/CFQ1 2000 10.2 Kohm = 10K2
CFQ
Tin plating on copper wire CF2/CFQ2 1000 1 Mohm = 1M00
CFQM
Tin plating (mini)
Tin plating on copper wire
Panasert
CF2 1000
B(*) Bulk All Sizes 1000
Power Rating
Packaging
2000
Product Series
Tolerance
CF18, CFQ18, CFM14, CFQM14,
CF14, CFQ14, CFM12, CFQM12,
CF12, CFQ12, PCF14, PCFM12
Four characters with
the multiplier used
as the decimal
holder.
Tape and Reel
T
5000
5000
PCFQ
A
Ammo
CF12, CFQ12, CFM1, CFQM1,
PCF14, PCFM12, CF1, CFQ1
CF18, CFQ18, CFM14, CFQM14,
CF14, CFQ14, CFM12, CFQM12
(*) Bulk packaging may be subject to 25Kpc MOQ
Products related to this Datasheet
RES 10K OHM 1/4W 5% AXIAL
RES 1K OHM 1/4W 5% AXIAL
RES 10K OHM 1/8W 5% AXIAL
RES 1K OHM 1/8W 5% AXIAL
RES 100K OHM 1/4W 5% AXIAL
RES 100 OHM 1/4W 5% AXIAL
RES 330 OHM 1/4W 5% AXIAL
RES 220 OHM 1/4W 5% AXIAL
RES 1M OHM 1/4W 5% AXIAL
RES 1K OHM 1/2W 5% AXIAL
RES 100 OHM 1/8W 5% AXIAL
RES 3.3K OHM 1/4W 5% AXIAL
RES 4.7K OHM 1/4W 5% AXIAL
RES 470 OHM 1/4W 5% AXIAL
RES 2.2K OHM 1/4W 5% AXIAL
RES 100K OHM 1/8W 5% AXIAL
RES 47K OHM 1/4W 5% AXIAL
RES 22K OHM 1/4W 5% AXIAL
RES 120 OHM 1/4W 5% AXIAL
RES 1K OHM 1/2W 5% CF MINI
RES 2.2K OHM 1/2W 5% AXIAL
RES 47 OHM 1/4W 5% AXIAL
RES 5.1K OHM 1/4W 5% AXIAL
RES 10 OHM 1/4W 5% AXIAL
RES 560 OHM 1/2W 5% AXIAL
RES 150 OHM 1/4W 5% AXIAL
RES 2K OHM 1/2W 5% AXIAL
RES 200 OHM 1/4W 5% AXIAL
RES 3.9K OHM 1/4W 5% AXIAL
RES 3.3K OHM 1/8W 5% AXIAL