10A / QSDVAC OHZ
Raungs UL/CSA 15A / QSDVAC OHZ
Protection Class \
1 min/50 Hz
Techrvlca‘ Detaus
rature
lPrPrutecllon 0mm tram swde \F’AO acc. to \EC 50529
mass \ acc. to \Ec 51140
Termma‘ chk connect termma‘s E x 0 8 mm
Snagrln: 15/225 mm
Malerwa‘ Housmg Thermoglastm, mack UL 94VVO
SCHURTER \
1
Power entry modules without line filter KEB2
https://www.schurter.com /PG05
Connectors
IEC Appliance Inlet C14 with Line Switch 2-pole
Snap-in version Screw-on mounting Screw-on mounting
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on version from front or rear side, snap-in version from front
side
- 2 Functions :
Appliance Inlet Protection class I , Line Switch 2-pole
- Quick connect terminals 4.8 x 0.8 mm
Characteristics
- All single elements are already wired
- Unwired versions available on request
- Line switch non-illuminated or illuminated
Other versions on request
- Unwired versions
- Line switch with other rocker marking
- For protection class II
References
Alternative: version with line filter KFB2
We recommend for new applications DC11
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 15 A / 250 VAC; 60 Hz
Dielectric Strength > 2.5 kVAC between L-N
> 3 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP40 acc. to IEC 60529
Insulation cover Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Quick connect terminals 4.8 x 0.8 mm
Panel Thickness S Screw: max 6 mm
Mounting screw torque max 0.5 Nm
Snap-in: 1.5/2/2.5 mm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 498, CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C, 10 A,
Protection Class I
Line Switch Rocker switch 2-pole, non-illuminated
or illuminated, acc. to IEC 61058-1
Technical Details
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
ém®e
mm
gm®a
(6
ma;
as
2
Power entry modules without line filter
KEB2 https://www.schurter.com /PG05
Connectors
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: KEB2
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40021945
UL Approvals UL UL File Number: E96454
CSA Approvals CSA CSA Certification Record: 38456
CCC Approvals CCC CCC Certificate Number:
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 61058-1 Switches for appliances. Part 1. General requirements
Designed according to UL 498 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 42 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimensions [mm]
Screw-on mounting
59
41.7
51
30
4.8x0.8
R 4
R 6
R 2.5
42 +0.2
0
±0.15
51
24
17.8
27.7
27.4
22.2
ø 3.2
ø 6.3x90°
27.5+0.2
0
R 3 0
-0.2
M3/ø 3.6
25.5
Snap-in mounting
25.5
44.5
30
4.8x0.8
R 4
R 2.5
42 +0.2
0
41.7
24
17.8
27.7
27.4
22.2
27.5+0.2
0
R 3 0
-0.2
S±0.1
\ ISCHURTER \
3
Power entry modules without line filter KEB2
https://www.schurter.com /PG05
Connectors
Diagrams
E
1a2a
LN
12
non-illuminated
E
1a2a
LN
12
illuminated
All Variants
Panel mounting Panel Thickness
s [mm]
Illumination Rated voltage
125/250 [V]
Color Order Number
Snap-in 1.5 l250 red 4302.2102 █
Snap-in 1.5 l250 green 4302.2142
Snap-in 2 l250 red 4302.2103
Snap-in 2 l250 green 4302.2143
Snap-in 2.5 l250 red 4302.2104
Snap-in 2.5 l250 green 4302.2144
Snap-in 1.5 - - 4302.2002 █
Snap-in 2 - - 4302.2003 █
Snap-in 2.5 - - 4302.2004 █
Screw - l250 red 4302.2101 █
Screw - l250 green 4302.2141 █
Screw - - - 4302.2001 █
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-
SCHURTER
Packaging unit 50 Pcs
Accessories
Description
Assorted Covers
Rear Cover
0859.0075
Cord retaining kits
Cord retaining strain relief
Flat head, A 4700.0001
8»?
ELSCHIJRTER
4
Power entry modules without line filter
KEB2 https://www.schurter.com /PG05
Connectors
Mating Outlets/Connectors
Category / Description
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder terminals or quick connect terminals, 10 A, Suitable for
appliances with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Appliance Outlet further types to KEB2
Connector Overview complete
4022 Mounting: Power Supply Cord, 3 x 1.5 mm², Screw clamps, Connector: IEC C13 4022
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4012 Mounting: Power Supply Cord, 3 x 1 mm², Screw clamps, Connector: IEC C13 4012
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
Connector further types to KEB2 ...
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019
Products related to this Datasheet
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
SWITCH INSULATING BOOT KEB2
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14
PWR ENT MOD RCPT IEC320-C14