Ratmgs IEC | r10A @ Ta 40 “C / QSDVAC‘ SOHZ
Ratmgs UL/CSA | r10A @ Ta 40 “C / QSDVAC‘ SOHZ
medical < 5="" ua="" (250="" v="" so="" hz)="" test="" vo‘lage="" zsec="" rature="" climatic="" calegom="" 25/055/21="" acc.="" to="" ie0="" 60m1="" iprproteclion="" from="" 'rant="" side="" ip40="" acc.="" to="" \ec="" 60529="" class="" \="" acc.="" to="" \ec="" 61140="" termma‘="" q="" ck="" connect="" [emma‘s="" 6.3="" x="" 0.5="" mm="" protection="" class="" \="" for="" fuselinks="" 5="" x="" 20mm="" detaus="" mounting="" screw="" torque="" max="" 0="" 5="" nm="" malerwal="" housing="" thermoplastic,="" black‘="" ul="" 94vro="" mtbf="" techn="" techrvlca‘="" detaus=""> 1'200'000h acc. to MILVHBV217 F
1
Power Entry Modules with Line Filter FKID
https://www.schurter.com /PG06
EMC Products
IEC Appliance Inlet C14 with Filter 2-Stage, Fuseholder 2-pole, Line Switch 2-pole
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on mounting from front side
- 4 Functions :
Appliance Inlet Protection class I , Fuseholder for fuse-links 5 x 20 mm
2-pole , Line Switch 2-pole , Line filter in standard and medical version
, 2 positions
- Quick connect terminals 6.3 x 0.8 mm
Characteristics
- Compact design with optimal shielding
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- 2-stage line filter with increased attenuation
With EMC-shield
- Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Other versions on request
- Medical version M80
References
Alternative: version without line filter 6765
Alternative: version with 1-stage filter FKI
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 1 - 10 A @ Ta 40 °C / 250 VAC; 50 Hz
Ratings UL/CSA 1 - 10 A @ Ta 40 °C / 250 VAC; 60 Hz
Leakage Current standard < 0.5 mA (250 V / 60 Hz)
medical < 5 µA (250 V / 60 Hz)
Dielectric Strength > 1.7 kVDC between L-N
> 2.7 kVDC between L/N-PE
Test voltage (2 sec)
Allowable Operation Tempe-
rature
-25 °C to 85 °C
Climatic Category 25/085/21 acc. to IEC 60068-1
IP-Protection from front side IP40 acc. to IEC 60529
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Quick connect terminals 6.3 x 0.8 mm
Panel Thickness S Screw: max 8 mm
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 498, CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C, 10 A,
Protection Class I
Fuseholder 2-pole, Shocksafe category PC2 acc. to
IEC 60127-6,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 1.6 W (2-pole)
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Line Switch 2-pole, non-illuminated, acc. to IEC
61058-1
Technical Details
Line Filter Standard and Medical Version, IEC
60939, UL 1283, CSA C22.2 no. 8
Technical Details
MTBF > 1'200'000 h acc. to MIL-HB-217 F
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
2
Power Entry Modules with Line Filter
FKID https://www.schurter.com /PG06
EMC Products
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: FKID
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40004665
UL Approvals UL UL File Number: E72928
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 60939 Passive filters for suppressing electromagnetic interference
Designed according to IEC 60127-6 Miniature fuses. Part 6. Fuse-holders for miniature fuse-links
Designed according to IEC 61058-1 Switches for appliances. Part 1. General requirements
Designed according to UL 498 Standard for Attachment Plugs and Receptacles
Designed according to UL 1283 Electromagnetic interference filters
Designed according to CSA C22.2 no. 42 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Designed according to CSA C22.2 no. 8 Electromagnetic interference (EMI) filters
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60601-1 Medical electrical equipment - Part 1: General requirements for basic
safety and essential performance
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Medical Technology SCHURTER AG Suitable for use in medical equipment according to IEC/UL 60601-1
T %O==E 0+}, 1 HT"): 0 O"|-°
\ ISCHURTER \
3
Power Entry Modules with Line Filter FKID
https://www.schurter.com /PG06
EMC Products
Dimension [mm]
Case 45
40 49 40
R1
6.3x0.8
±0.5
+0.5
–0.2
28
63
65
R4 61.3
50±0.5
50 67 28.7
±0.5
±0.5
5.5 14 29.5
3.5
ø 3.2
ø 6.3x90°
60.4
61
±0.15
M3
Technical Data of Filter-Components
Rated Current
[A]
Filter-Type Inductances
L [mH]
Capacitance
CX [nF]
Capacity Cy1
[nF]
Capacity Cy2
[nF]
R [MΩ]
1Standard Version 2 x 10 68 1.5 1 1
2Standard Version 2 x 4 68 1.5 1 1
4Standard Version 2 x 1.5 68 1.5 1 1
6Standard Version 2 x 0.8 68 1.5 1 1
10 Standard Version 2 x 0.3 68 1.5 1 1
1Medical Version (M5) 2 x 10 68 - - 1
2Medical Version (M5) 2 x 4 68 - - 1
4Medical Version (M5) 2 x 1.5 68 - - 1
6Medical Version (M5) 2 x 0.8 68 - - 1
10 Medical Version (M5) 2 x 0.3 68 - - 1
Diagrams
Standard version
N
PE
L
Cx
L1
L2
Cy2
Cy2
N’
PE’
L’
R
Cx
F2
F1
L1
L2
Cy1
Cy1
1)
2)
1) Line
2) Load
Medical version (M5)
N
PE
L
Cx
L1
L2
N’
PE’
L’
R
Cx
F2
F1
L1
L2
1)
2)
1) Line
2) Load
Derating Curves
2-pole
Admissible power
acceptance in Watt
020406080 100
0.2
0.0
I = << In
I = 0.7 In
I = 1.0 In
1.6
0.6
0.4
0.8
1.2
1.0
1.4
Ambient air temperature Ta °C
um n1 ‘ m mwnwx
n
um n1 ‘ m mwnw; um n1 ‘ m mwnwx um nu ‘ m mwnwx m m ‘ m Imumm
\ ELSCHIJRTER \
4
Power Entry Modules with Line Filter
FKID https://www.schurter.com /PG06
EMC Products
Attenuation Loss - - - - 50Ω differential mode _____ 50Ω common mode
Standard version
1 A 2 A 4 A 6 A
10 A
Medical version (M5)
1 A 2 A 4 A 6 A
10 A
All Variants
Type Rated Current
[A]
Filter-Type Fuseholder Line Switch Housings Material: Housing Order Number
FKID 1 Standard Version 2-pole 2-pole 45 Aluminum 4304.5061
FKID 2 Standard Version 2-pole 2-pole 45 Aluminum 4304.5062
FKID 4 Standard Version 2-pole 2-pole 45 Aluminum 4304.5063
FKID 6 Standard Version 2-pole 2-pole 45 Aluminum 4304.5064 █
FKID 10 Standard Version 2-pole 2-pole 45 Aluminum 4304.5065 █
FKID 1 Medical Version (M5) 2-pole 2-pole 45 Aluminum 4304.5081
FKID 2 Medical Version (M5) 2-pole 2-pole 45 Aluminum 4304.5082
FKID 4 Medical Version (M5) 2-pole 2-pole 45 Aluminum 4304.5083
FKID 6 Medical Version (M5) 2-pole 2-pole 45 Aluminum 4304.5084
FKID 10 Medical Version (M5) 2-pole 2-pole 45 Aluminum 4304.5085
FKID 1 Standard Version 2-pole 2-pole 45 Nickel plated steel 4304.5021
FKID 2 Standard Version 2-pole 2-pole 45 Nickel plated steel 4304.5022 █
FKID 4 Standard Version 2-pole 2-pole 45 Nickel plated steel 4304.5023 █
FKID 6 Standard Version 2-pole 2-pole 45 Nickel plated steel 4304.5024 █
\ ISCHURTER \
5
Power Entry Modules with Line Filter FKID
https://www.schurter.com /PG06
EMC Products
Type Rated Current
[A]
Filter-Type Fuseholder Line Switch Housings Material: Housing Order Number
FKID 10 Standard Version 2-pole 2-pole 45 Nickel plated steel 4304.5025
FKID 2 Medical Version (M5) 2-pole 2-pole 45 Nickel plated steel 4304.5067
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging unit 10 Pcs
Accessories
Description
Assorted Covers
Rear Cover
Mating Outlets/Connectors
Category / Description
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder terminals or quick connect terminals, 10 A, Suitable for
appliances with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Appliance Outlet further types to FKID
Connector Overview complete
4022 Mounting: Power Supply Cord, 3 x 1.5 mm², Screw clamps, Connector: IEC C13 4022
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4012 Mounting: Power Supply Cord, 3 x 1 mm², Screw clamps, Connector: IEC C13 4012
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
Connector further types to FKID ...
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019
Products related to this Datasheet
SWITCH INSULATING BOOT KD
FKID POWER ENTRY MODULE FILTER 6
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
FKID POWER ENTRY MODULE FILTER 1
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL