ADT7461A Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
ADT7461 A The ADT7461A is a dual—channel dig undertemperalurc/overlemperalure alarm, inlen thermal manugemenl systems. It is pin— and reg ADMll)32 and ADT7461. A feature of 1 re nce cancellalion, where up [u 1.5 kQ series with the lemperulure muniloring di cancelled frum Ihe iempenuure result, all ADT7461A ha. a Configurable ALERT switchable temperature measurement range The AD17461A can measure the lem diode accurate Io t1°C and the ambient The lemperalure measurement range cumpnlible with [he ADM1032, but it measurement range uf —64°C In +191°C. The ADT7461A communicates over cumpulible with system management h default SMBus address of the ADT7461A available with an SMBus address of l)x4D AD17461A t used on Ihe same SMBus. An ALiERT eutpu the on—chi out of mnge. The TERM is h com on/eer control of a Co ALERT as a second THERM Up to Two Overlemperalure Fail—Safe Til-IERM 0N Semimnrluetor® Q
© Semiconductor Components Industries, LLC, 2009
October, 2009 Rev. 5
1Publication Order Number:
ADT7461A/D
ADT7461A
+15C Temperature Monitor
with Series Resistance
Cancellation
The ADT7461A is a dualchannel digital thermometer and
undertemperature/overtemperature alarm, intended for use in PCs and
thermal management systems. It is pin and registercompatible with the
ADM1032 and ADT7461. A feature of the ADT7461A is series
resistance cancellation, where up to 1.5 kW (typical) of resistance in
series with the temperature monitoring diode can be automatically
cancelled from the temperature result, allowing noise filtering. The
ADT7461A has a configurable ALERT output and an extended,
switchable temperature measurement range.
The ADT7461A can measure the temperature of a remote thermal
diode accurate to ±1°C and the ambient temperature accurate to ±3°C.
The temperature measurement range defaults to 0°C to +127°C,
compatible with the ADM1032, but it can be switched to a wider
measurement range of 64°C to +191°C.
The ADT7461A communicates over a 2wire serial interface,
compatible with system management bus (SMBus) standards. The
default SMBus address of the ADT7461A is 0x4C. An ADT7461A2 is
available with an SMBus address of 0x4D. This is useful if more than one
ADT7461A is used on the same SMBus.
An ALERT output signals when the onchip or remote temperature is
out of range. The THERM output is a comparator output that allows
on/off control of a cooling fan. The ALERT output can be reconfigured
as a second THERM output, if required.
Features
OnChip and Remote Temperature Sensor
0.25°C Resolution/1°C Accuracy on Remote Channel
1°C Resolution/1°C Accuracy on Local Channel
Automatically Cancels Up to 1.5 kW (Typ) of Resistance in Series
with Remote Diode to Allow Noise Filtering
Extended, Switchable Temperature Measurement Range
0°C to +127°C (Default) or –64°C to +191°C
Pin and RegisterCompatible with ADM1032 and ADT7461
2Wire SMBus Serial Interface with SMBus Alert Support
Programmable Over/Undertemperature Limits
Offset Registers for System Calibration
Up to Two Overtemperature FailSafe THERM Outputs
Small 8Lead MSOP
240 mA Operating Current, 5 mA Standby Current
These are PbFree Devices
Applications
Desktop and Notebook Computers
Industrial Controllers
Smart Batteries
Automotive
Embedded Systems
BurnIn Applications
Instrumentation
MARKING DIAGRAM
http://onsemi.com
PIN ASSIGNMENT
VDD
D+
D–
GND
ALERT/THERM2
THERM
1
2
3
4
8
7
6
5
(Top View)
SCLK
SDATA
See detailed ordering and shipping information in the package
dimensions section on page 18 of this data sheet.
ORDERING INFORMATION
MSOP8
CASE 846AB
T1x = Refer to Order Info Table
R = Assembly Location
Y = Year
W = Work Week
G= PbFree Package
1
(Note: Microdot may be in either location)
1
8
T1x
RYWG
G
Tanninzmz Tm SCLK‘ SDATA‘ FEERT TFI'EFWI Input Current SDATA, TFI'EFWI
ADT7461A
http://onsemi.com
2
Figure 1. Functional Block Diagram
ATOD
CONVERTER
RUN/STANDBYBUSY
REMOTE OFFSET
REGISTER
LIMIT
COMPARATOR
STATUS REGISTER
INTERRUPT
MASKING
REMOTE TEMPERATURE
VALUE REGISTER
LOCAL TEMPERATURE
VALUE REGISTER
ONCHIP
TEMPERATURE
SENSOR
ANALOG
MUX
EXTERNAL DIODE OPENCIRCUIT
SMBus INTERFACEADT7461A
3
2
8
4
157
VDD GND SDATA SCLK
THERM
6
D+
D–
ALERT/THERM2
DIGITAL MUX
CONFIGURATION
REGISTERS
EXTERNAL THERM LIMIT
REGISTERS
LOCAL THERM LIMIT
REGISTERS
REMOTE TEMPERATURE
HIGHLIMIT REGISTER
REMOTE TEMPERATURE
LOWLIMIT REGISTER
LOCAL TEMPERATURE
HIGHLIMIT REGISTER
LOCAL TEMPERATURE
LOWLIMIT REGISTER
CONVERSION RATE
REGISTER
ADDRESS POINTER
REGISTER
DIGITAL MUX
ABSOLUTE MAXIMUM RATINGS
Parameter Rating Unit
Positive Supply Voltage (VDD) to GND 0.3, +3.6 V
D+ 0.3 to VDD + 0.3 V
D to GND 0.3 to +0.6 V
SCLK, SDATA, ALERT, THERM 0.3 to +3.6 V
Input Current, SDATA, THERM 1, +50 mA
Input Current, D±1 mA
ESD Rating, All Pins (Human Body Model) 1500 V
Maximum Junction Temperature (TJ Max) 150 °C
Storage Temperature Range 65 to +150 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
NOTE: This device is ESD sensitive. Use standard ESD precautions when handling.
THERMAL CHARACTERISTICS
Package Type qJA qJC Unit
8Lead MSOP 142 43.74 °C/W
HEW/mm Open-Dram Logic 0mm Used as Interrupl or SMEus W Second TFI'EH'M
ADT7461A
http://onsemi.com
3
PIN ASSIGNMENT
Pin No. Mnemonic Description
1 VDD Positive Supply, 3.0 V to 3.6 V.
2 D+ Positive Connection to Remote Temperature Sensor.
3 DNegative Connection to Remote Temperature Sensor.
4 THERM OpenDrain Output. Can be used to turn a fan on/off or throttle a CPU clock in the event of an
overtemperature condition. Requires pullup resistor.
5 GND Supply Ground Connection.
6 ALERT/THERM2 OpenDrain Logic Output Used as Interrupt or SMBus ALERT. This can also be configured as a
second THERM output. Requires pullup resistor.
7 SDATA Logic Input/Output, SMBus Serial Data. OpenDrain Output. Requires pullup resistor.
8SCLK Logic Input, SMBus Serial Clock. Requires pullup resistor.
SMBus TIMING SPECIFICATIONS (Note 1)
Parameter Limit at TMIN and TMAX Unit Description
fSCLK 400 kHz max
tLOW 1.3 ms min Clock low period, between 10% points.
tHIGH 0.6 ms min Clock high period, between 90% points.
tR300 ns max Clock/data rise time.
tF300 ns max Clock/data fall time.
tSU; STA 600 ns min Start condition setup time.
tHD; STA (Note 2) 600 ns min Start condition hold time.
tSU; DAT (Note 3) 100 ns min Data setup time.
tSU; STO (Note 4) 600 ns min Stop condition setup time.
tBUF 1.3 ms min Bus free time between stop and start conditions.
1. Guaranteed by design, but not production tested.
2. Time from 10% of SDATA to 90% of SCLK.
3. Time for 10% or 90% of SDATA to 10% of SCLK.
4. Time for 90% of SCLK to 10% of SDATA.
Figure 2. Serial Bus Timing
SCLK
SDATA
tRtF
tLOW
tHD;DAT
tHD;STA tHIGH
tSU;DAT
STOP START STOPSTART
tSU;STA tSU;STO
tHD;STA
tBUF
Open-Dram Dlgltal Outputs mm, mm
ADT7461A
http://onsemi.com
4
ELECTRICAL CHARACTERISTICS TA = 40°C to +125°C, VDD = 3.0 V to 3.6 V, unless otherwise noted.
Parameter Conditions Min Typ Max Unit
Power Supply
Supply Voltage, VDD 3.0 3.30 3.6 V
Average Operating Supply Current, IDD 0.0625 Conversions/Sec Rate (Note 1)
Standby mode
240
5.0
350
30
mA
Undervoltage Lockout Threshold VDD input, disables ADC, rising edge 2.55 V
PowerOnReset Threshold 1.0 2.5 V
TemperatureToDigital Converter
Local Sensor Accuracy 0°C TA +70°C
0°C TA +85°C
40°C TA +100°C
±1.0
±1.5
±2.5
°C
Resolution 1.0 °C
Remote Diode Sensor Accuracy 0°C TA +70°C, 55°C TD (Note 2) +150°C
0°C TA +85°C, 55°C TD (Note 2) +150°C
40°C TA +100°C, 55°C TD (Note 2) +150°C
±1.0
±1.5
±2.5
°C
Resolution 0.25 °C
Remote Sensor Source Current High level (Note 3)
Middle level (Note 3)
Low level (Note 3)
220
82
13.5
mA
Conversion Time From stop bit to conversion complete, oneshot
mode with averaging switched on
40 52 ms
Oneshot mode with averaging off (that is, conversion
rate = 16, 32, or 64conversions per second)
6.0 8.0 ms
Maximum Series Resistance Cancelled Resistance split evenly on both the D+ and D– inputs 1.5 kW
OpenDrain Digital Outputs (THERM, ALERT/THERM2)
Output Low Voltage, VOL IOUT = 6.0 mA 0.4 V
High Level Output Leakage Current, IOH VOUT = VDD 0.1 1.0 mA
SMBus Interface (Note 3 and 4)
Logic Input High Voltage, VIH SCLK, SDATA 3.0 V VDD 3.6 V 2.1 V
Logic Input Low Voltage, VIL SCLK, SDATA 3.0 V VDD 3.6 V 0.8 V
Hysteresis 500 mV
SDA Output Low Voltage, VOL 0.4 mA
Logic Input Current, IIH, IIL 1.0 +1.0 mA
SMBus Input Capacitance, SCLK, SDATA 5.0 pF
SMBus Clock Frequency 400 kHz
SMBus Timeout (Note 5) User programmable 25 64 ms
SCLK Falling Edge to SDATA Valid Time Master clocking in data 1.0 ms
1. See Table 5 for information on other conversion rates.
2. Guaranteed by characterization, but not production tested.
3. Guaranteed by design, but not production tested.
4. See SMBus Timing Specifications section for more information.
5. Disabled by default. Detailed procedures to enable it are in the Serial Bus Interface section of the datasheet.
// / :: VJ \
ADT7461A
http://onsemi.com
5
TYPICAL CHARACTERISTICS
Figure 3. Local Temperature Error vs. Temperature Figure 4. Remote Temperature Error vs. Actual
Temperature
Figure 5. Temperature Error vs. D+/D Leakage
Resistance
Figure 6. Temperature Error vs. D+/D Capacitance
Figure 7. Operating Supply Current vs.
Conversion Rate
Figure 8. Operating Supply Current vs. Voltage
3.5
–1.0
–50 150
TEMPERATURE (5C)
TEMPERATURE ERROR (5C)
3.0
2.5
2.0
1.5
1.0
0.5
050100
DEV 1
DEV 2
DEV 3
DEV 4
DEV 5
DEV 6
DEV 7
DEV 8
DEV 9
DEV 10
DEV 11
DEV 12
DEV 13
DEV 14
DEV 15
DEV 16
MEAN
HIGH 4
LOW 4
–0.5
0
R
R
3.5
–1.0
–50 150
TEMPERATURE ERROR (5C)
3.0
2.5
2.0
1.5
1.0
0.5
0 50 100
TEMPERATURE (5C)
DEV 1
DEV 2
DEV 3
DEV 4
DEV 5
DEV 6
DEV 7
DEV 8
DEV 9
DEV 10
DEV 11
DEV 12
DEV 13
DEV 14
DEV 15
DEV 16
HIGH 4
LOW 4
–0.5
0
R
R
10
–25
1100
LEAKAGE RESISTANCE (MΩ)
TEMPERATURE ERROR (5C)
5
–10
–15
–20
10
D+ TO GND
D+ TO VCC
0
–5
0
–18
025
CAPACITANCE (nF)
TEMPERATURE ERROR (5C)
–2
–4
–6
–12
5101520
DEV 3
DEV 2
DEV 4
–8
–10
–16
–14
1000
0
0.01 100
CONVERSION RATE (Hz)
IDD (mA)
900
800
700
600
500
400
300
200
100
0.1 1 10
DEV 4BC
DEV 3BC
DEV 2BC
422
408
3.0 3.6
VDD (V)
IDD (mA)
420
418
416
414
412
410
3.1 3.2 3.3 3.4 3.5
DEV 3BC
DEV 2BC
DEV 4BC
ADT7461A
http://onsemi.com
6
TYPICAL CHARACTERISTICS
Figure 9. Standby Supply Current vs. Voltage Figure 10. Standby Supply Current vs. Clock
Frequency
Figure 11. Temperature Error vs. CommonMode
Noise Frequency
Figure 12. Temperature Error vs.
DifferentialMode Noise Frequency
Figure 13. Temperature Error vs. Series Resistance
4.4
3.0
3.0 3.6
VDD (V)
IDD (mA)
4.2
4.0
3.8
3.6
3.4
3.2
3.1 3.2 3.3 3.4 3.5
DEV 3
DEV 2
DEV 4
35
0
1 1000
FSCL (kHz)
ISTBY (mA)
30
25
20
15
10
5
10 100
DEV 2BC
DEV 3BC
DEV 4BC
0
5
10
15
25
100 200 300 400 500 600
NOISE FREQUENCY (MHz)
TEMPERATURE ERROR (5C)
20mV
20
0
100mV
50mV
–10
0
20
40
80
100 200 300 400 500 600
NOISE FREQUENCY (MHz)
TEMPERATURE ERROR (5C)
20mV
60
0
100mV
10
30
70
50
50mV
60
0
0 2000
SERIES RESISTANCE ( )
TEMPERATURE ERROR (5C)
50
40
30
20
10
500 1000 1500
W
wilh the cmrcsponding high, low. and THERM ALERT AL RT fauh i.~ dc‘cc Ld. Exceeding Ihc m ,~ the m ompul m asscn low. The m can be reprogrammed as a 5 00nd m ALERT ALERT and THERMZ
ADT7461A
http://onsemi.com
7
Differences between the ADT7461A and the ADT7461
Although the ADT7461A is pin and registercompatible
with the ADT7461, there are some specification differences
between the two devices. A summary of these differences is
shown below in Table 1.
Table 1. Differences Between the ADT7461A
and the ADT7461
Specification ADT7461A ADT7461 Unit
Supply Voltage 3.0 to 3.6 3.0 to 5.5 V
Maximum Local Sensor
Accuracy
1.0 3.0 °C
Maximum Series
Resistance Cancellation
1.5 3.0 kW
Average Operating
Supply Current
16 Conversions/Sec
Standby Mode
240
5.0
170
5.5
mA
Max Conversion Time
One Shot, Averaging On
One Shot, Averaging Off
52
8.0
114.6
12.56
ms
Remote Sensor Current
Levels
High
Mid
Low
220
82
13.5
96
36
6.0
mA
Theory of Operation
The ADT7461A is a local and remote temperature sensor
and over/under temperature alarm, with the added ability to
automatically cancel the effect of 1.5 kW (typical) of
resistance in series with the temperature monitoring diode.
When the ADT7461A is operating normally, the onboard
ADC operates in a free running mode. The analog input
multiplexer alternately selects either the onchip
temperature sensor to measure its local temperature or the
remote temperature sensor. The ADC digitizes these signals
and the results are stored in the local and remote temperature
value registers.
The local and remote measurement results are compared
with the corresponding high, low, and THERM temperature
limits, stored in eight onchip registers. Outoflimit
comparisons generate flags that are stored in the status
register. A result that exceeds the high temperature limit or
the low temperature limit causes the ALERT output to
assert. The ALERT output also asserts if an external diode
fault is detected. Exceeding the THERM temperature limits
causes the THERM output to assert low. The ALERT output
can be reprogrammed as a second THERM output.
The limit registers are programmed and the device
controlled and configured via the serial SMBus. The
contents of any register are also read back via the SMBus.
Control and configuration functions consist of switching
the device between normal operation and standby mode,
selecting the temperature measurement range, masking or
enabling the ALERT output, switching Pin 6 between
ALERT and THERM2, and selecting the conversion rate.
Series Resistance Cancellation
Parasitic resistance to the D+ and D inputs to the
ADT7461A, seen in series with the remote diode, is caused
by a variety of factors, including PCB track resistance and
track length. This series resistance appears as a temperature
offset in the remote sensors temperature measurement. This
error typically causes a 0.5°C offset per ohm of parasitic
resistance in series with the remote diode.
The ADT7461A automatically cancels the effect of this
series resistance on the temperature reading, giving a more
accurate result, without the need for user characterization of
this resistance. The ADT7461A is designed to automatically
cancel typically up to 1.5 kW of resistance. By using an
advanced temperature measurement method, this process is
transparent to the user. This feature permits resistances to be
added to the sensor path to produce a filter, allowing the part
to be used in noisy environments. See the section on Noise
Filtering for more details.
Temperature Measurement Method
A simple method of measuring temperature is to exploit
the negative temperature coefficient of a diode, measuring
the base emitter voltage (VBE) of a transistor operated at
constant current. However, this technique requires
calibration to null the effect of the absolute value of VBE,
which varies from device to device.
The technique used in the ADT7461A measures the
change in VBE when the device operates at three different
currents. Previous devices used only two operating currents,
but it is the use of a third current that allows automatic
cancellation of resistances in series with the external
temperature sensor.
Figure 14 shows the input signal conditioning used to
measure the output of an external temperature sensor. This
figure shows the external sensor as a substrate transistor, but
it can equally be a discrete transistor. If a discrete transistor
is used, the collector is not grounded but is linked to the base.
To prevent ground noise interfering with the measurement,
the more negative terminal of the sensor is not referenced to
ground, but is biased above ground by an internal diode at
the D input. C1 may be added as a noise filter (a
recommended maximum value of 1000 pF). However, a
better option in noisy environments is to add a filter, as
described in the Noise Filtering section. See the Layout
Considerations section for more information on C1.
To measure DVBE, the operating current through the
sensor is switched among three related currents. As shown
in Figure 14, N1 x I and N2 x I are different multiples of the
current, I. The currents through the temperature diode are
switched between I and N1 x I, giving DVBE1; and then
between I and N2 x I, giving DVBE2. The temperature is then
calculated using the two DVBE measurements. This method
also cancels the effect of any series resistance on the
temperature measurement.
The resulting DVBE waveforms are passed through a
65 kHz lowpass filter to remove noise and then to a
we} is;
ADT7461A
http://onsemi.com
8
chopperstabilized amplifier. This amplifies and rectifies
the waveform to produce a dc voltage proportional to DVBE.
The ADC digitizes this voltage producing a temperature
measurement. To reduce the effects of noise, digital filtering
is performed by averaging the results of 16 measurement
cycles for low conversion rates. At rates of 16, 32, and
64conversions/second, no digital averaging occurs.
Signal conditioning and measurement of the internal
temperature sensor are performed in the same manner.
Figure 14. Input Signal Conditioning
VDD
IBIASN2 y II
BIAS
DIODE
D+
D–
C11
1CAPACITOR C1 IS OPTIONAL. IT IS ONLY NECESSARY IN NOISY ENVIRONMENTS.
REMOTE
SENSING
TRANSISTOR fC = 65kHz
VOUT+
VOUT–
TO ADC
N1 y I
C1 = 1000pF MAX.
Temperature Measurement Results
The results of the local and remote temperature
measurements are stored in the local and remote temperature
value registers and compared with limits programmed into
the local and remote high and low limit registers.
The local temperature value is in Register 0x00 and has a
resolution of 1°C. The external temperature value is stored
in two registers, with the upper byte in Register 0x01 and the
lower byte in Register 0x10. Only the two MSBs in the
external temperature low byte are used giving the external
temperature measurement a resolution of 0.25°C. Table 2
lists the data format for the external temperature low byte.
Table 2. Extended Temperature Resolution
(Remote Temperature Low Byte
Extended Resolution Remote Temperature Low Byte
0.00°C0 000 0000
0.25°C0 100 0000
0.50°C1 000 0000
0.75°C1 100 0000
When reading the full external temperature value, read the
LSB first. This causes the MSB to be locked (that is, the
ADC does not write to it) until it is read. This feature ensures
that the results read back from the two registers come from
the same measurement.
Temperature Measurement Range
The temperature measurement range for both internal and
external measurements is, by default, 0°C to +127°C.
However, the ADT7461A can be operated using an
extended temperature range. The extended measurement
range is 64°C to +191°C. Therefore, the ADT7461A can be
used to measure the full temperature range of an external
diode, from 55°C to +150°C.
The extended temperature range is selected by setting Bit
2 of the configuration register to 1. The temperature range
is 0°C to 127°C when Bit 2 equals 0. A valid result is
available in the next measurement cycle after changing the
temperature range.
In extended temperature mode, the upper and lower
temperature that can be measured by the ADT7461A is
limited by the remote diode selection. The temperature
registers can have values from 64°C to +191°C. However,
most temperature sensing diodes have a maximum
temperature range of 55°C to +150°C. Above +150°C, they
may lose their semiconductor characteristics and
approximate conductors instead. This results in a diode
short. In this case, a read of the temperature result register
gives the last good temperature measurement. Therefore,
the temperature measurement on the external channel may
not be accurate for temperatures that are outside the
operating range of the remote sensor.
It should be noted that although both local and remote
temperature measurements can be made while the part is in
extended temperature mode, the ADT7461A itself should
not be exposed to temperatures greater than those specified
in the absolute maximum ratings section. Further, the device
is only guaranteed to operate as specified at ambient
temperatures from 40°C to +120°C.
Temperature Data Format
The ADT7461A has two temperature data formats. When
the temperature measurement range is from 0°C to 127°C
(default), the temperature data format for both internal and
external temperature results is binary. When the measurement
range is in extended mode, an offset binary data format is used
for both internal and external results. Temperature values are
offset by 64°C in the offset binary data format. Examples of
temperatures in both data formats are shown in Table 3.
m umpm. If Bi! 7 is 1), mm W . This applies only if Pin a is configured m m m 0 file ADT7461A via the SMBus‘ The ALERT and THERM THERM ALERT m m m acfivc when Pin 6 i. ‘onfigumd as an m o is set up as a m A0 32 22 FEERT/ THEM Ao
ADT7461A
http://onsemi.com
9
Table 3. Temperature Data Format
(Temperature High Byte)
Temperature Binary Offset Binary (Note 1)
–55°C0 000 0000
(Note 2)
0 000 1001
0°C0 000 0000 0 100 0000
+1°C0 000 0001 0 100 0001
+10°C0 000 1010 0 100 1010
+25°C0 001 1001 0 101 1001
+50°C0 011 0010 0 111 0010
+75°C0 100 1011 1 000 1011
+100°C0 110 0100 1 010 0100
+125°C0 111 1101 1 011 1101
+127°C0 111 1111 1 011 1111
+150°C0 111 1111
(Note 3)
1 101 0110
1. Offset binary scale temperature values are offset by 64°C.
2. Binary scale temperature measurement returns 0°C for all
temperatures < 0°C.
3. Binary scale temperature measurement returns 127°C for all
temperatures > 127°C.
The user can switch between measurement ranges at any
time. Switching the range likewise switches the data format.
The next temperature result following the switching is
reported back to the register in the new format. However, the
contents of the limit registers do not change. It is up to the
user to ensure that when the data format changes, the limit
registers are reprogrammed as necessary. More information
on this is found in the Limit Registers section.
ADT7461A Registers
The ADT7461A contains 22, 8bit registers in total.
These registers store the results of remote and local
temperature measurements, high and low temperature
limits, and configure and control the device. See the Address
Pointer Register section through the Consecutive ALERT
Register section of this data sheet for more information on
the ADT7461A registers. Additional details are shown in
Table 4 through Table 8. The entire register map is available
in Table 9.
Address Pointer Register
The address pointer register itself does not have, nor does
it require, an address because the first byte of every write
operation is automatically written to this register. The data
in this first byte always contains the address of another
register on the ADT7461A that is stored in the address
pointer register. It is to this register address that the second
byte of a write operation is written, or to which a subsequent
read operation is performed.
The poweron default value of the address pointer register
is 0x00. Therefore, if a read operation is performed
immediately after poweron, without first writing to the
address pointer, the value of the local temperature is returned
because its register address is 0x00.
Temperature Value Registers
The ADT7461A has three registers to store the results of
local and remote temperature measurements. These
registers can only be written to by the ADC and can be read
by the user over the SMBus. The local temperature value
register is at Address 0x00.
The external temperature value high byte register is at
Address 0x01, with the low byte register at Address 0x10.
The poweron default for all three registers is 0x00.
Configuration Register
The configuration register is Address 0x03 at read and
Address 0x09 at write. Its poweron default is 0x00. Only
four bits of the configuration register are used. Bit 0, Bit 1,
Bit 3, and Bit 4 are reserved; the user does not write to them.
Bit 7 of the configuration register masks the ALERT
output. If Bit 7 is 0, the ALERT output is enabled. This is the
poweron default. If Bit 7 is set to 1, the ALERT output is
disabled. This applies only if Pin 6 is configured as ALERT.
If Pin 6 is configured as THERM2, then the value of Bit 7
has no effect.
If Bit 6 is set to 0, which is poweron default, the device
is in operating mode with ADC converting. If Bit 6 is set to
1, the device is in standby mode and the ADC does not
convert. The SMBus does, however, remain active in
standby mode; therefore, values can be read from or written
to the ADT7461A via the SMBus. The ALERT and THERM
outputs are also active in standby mode. Changes made to
the registers in standby mode that affect the THERM or
ALERT outputs cause these signals to be updated.
Bit 5 determines the configuration of Pin 6 on the
ADT7461A. If Bit 5 is 0 (default), then Pin 6 is configured
as an ALERT output. If Bit 5 is 1, then Pin 6 is configured
as a THERM2 output. Bit 7, the ALERT mask bit, is only
active when Pin 6 is configured as an ALERT output. If Pin
6 is set up as a THERM2 output, then Bit 7 has no effect.
Bit 2 sets the temperature measurement range. If Bit 2 is
0 (default value), the temperature measurement range is set
between 0°C to +127°C. Setting Bit 2 to 1 sets the
measurement range to the extended temperature range
(64°C to +191°C).
Table 4. Configuration Register Bit Assignments
Bit Name Function PowerOn
Default
7MASK1 0 = ALERT Enabled
1 = ALERT Masked
0
6 RUN/STOP 0 = Run
1 = Standby
0
5 ALERT/
THERM2
0 = ALERT
1 = THERM2
0
4, 3 Reserved 0
2 Temperature
Range Select
0 = 0°C to 127°C
1 = Extended range
0
1, 0 Reserved 0
THERM THERM ALERT g either Ihc local or rcmnmiTl-[ERM Til-IERM Til—IERMZ THERMZ THERM Pin 6 is (xxnfiglucd 21> an ALERT ALERT imcmupl lmch is sol and [he ALERT ALERT ALERT THERM THERM ALERT register him are aummmically rcscl and The W m m m THE M2 behavior (If THERMZ is ()(hcrwisc The same as THERM
ADT7461A
http://onsemi.com
10
Conversion Rate Register
The conversion rate register is Address 0x04 at read and
Address 0x0A at write. The lowest four bits of this register
are used to program the conversion rate by dividing the
internal oscillator clock by 1, 2, 4, 8, 16, 32, 64, 128, 256,
512, or 1024 to give conversion times from 15.5 ms (Code
0x0A) to 16 seconds (Code 0x00). For example, a
conversion rate of eight conversions per second means that
beginning at 125 ms intervals, the device performs a
conversion on the internal and the external temperature
channels.
The conversion rate register can be written to and read
back over the SMBus. The higher four bits of this register are
unused and must be set to 0. The default value of this register
is 0x08, giving a rate of 16 conversions per second. Use of
slower conversion times greatly reduces the device power
consumption.
Table 5. Conversion Rate Register Codes
Code Conversion/Second Time (Seconds)
0x00 0.0625 16
0x01 0.125 8
0x02 0.25 4
0x03 0.5 2
0x04 1 1
0x05 2 500 m
0x06 4 250 m
0x07 8 125 m
0x08 16 62.5 m
0x09 32 31.25 m
0x0A 64 15.5 m
0x0B to 0xFF Reserved
Limit Registers
The ADT7461A has eight limit registers: high, low, and
THERM temperature limits for both local and remote
temperature measurements. The remote temperature high
and low limits span two registers each, to contain an upper
and lower byte for each limit. There is also a THERM
hysteresis register. All limit registers can be written to, and
read back over, the SMBus. See Table 9 for details of the
limit register addresses and their poweron default values.
When Pin 6 is configured as an ALERT output, the high
limit registers perform a > comparison, while the low limit
registers perform a comparison. For example, if the high
limit register is programmed with 80°C, then measuring
81°C results in an outoflimit condition, setting a flag in
the status register. If the low limit register is programmed
with 0°C, measuring 0°C or lower results in an outoflimit
condition.
Exceeding either the local or remote THERM limit asserts
THERM low. When Pin 6 is configured as THERM2,
exceeding either the local or remote high limit asserts
THERM2 low. A default hysteresis value of 10°C is
provided that applies to both THERM channels. This
hysteresis value can be reprogrammed to any value after
powerup (Register Address 0x21).
It is important to remember that the temperature limits
data format is the same as the temperature measurement data
format. Therefore, if the temperature measurement uses
default binary, then the temperature limits also use the
binary scale. If the temperature measurement scale is
switched, however, the temperature limits do not
automatically switch. The user must reprogram the limit
registers to the desired value in the correct data format. For
example, if the remote low limit is set at 10°C with the
default binary scale, the limit register value is 0000 1010b.
If the scale is switched to offset binary, the value in the low
temperature limit register needs to be reprogrammed to
0100 1010b.
Status Register
The status register is a readonly register at Address 0x02.
It contains status information for the ADT7461A.
When Bit 7 of the status register is high, it indicates that the
ADC is busy converting. The other bits in this register flag the
outoflimit temperature measurements (Bit 6 to Bit 3, and
Bit 1 to Bit 0) and the remote sensor open circuit (Bit 2).
If Pin 6 is configured as an ALERT output, the following
applies: If the local temperature measurement exceeds its
limits, Bit 6 (high limit) or Bit 5 (low limit) of the status
register asserts to flag this condition. If the remote
temperature measurement exceeds its limits, then Bit 4 (high
limit) or Bit 3 (low limit) asserts. Bit 2 asserts to flag an open
circuit condition on the remote sensor. These five flags are
NOR’ed together, so if any of them is high, the ALERT
interrupt latch is set and the ALERT output goes low.
Reading the status register clears the five flags, Bit 6 to
Bit 2, provided the error conditions causing the flags to be
set have gone away. A flag bit can be reset only if the
corresponding value register contains an inlimit
measurement or if the sensor is good.
The ALERT interrupt latch is not reset by reading the
status register. It resets when the ALERT output has been
serviced by the master reading the device address, provided
the error condition has gone away and the status register flag
bits are reset.
When Flag 1 and/or Flag 0 are set, the THERM output
goes low to indicate that the temperature measurements are
outside the programmed limits. The THERM output does
not need to be reset, unlike the ALERT output. Once the
measurements are within the limits, the corresponding status
register bits are automatically reset and the THERM output
goes high. The user may add hysteresis by programming
Register 0x21. The THERM output is reset only when the
temperature falls to limit value minus the hysteresis value.
When Pin 6 is configured as THERM2, only the high
temperature limits are relevant. If Flag 6 and/or Flag 4 are
set, the THERM2 output goes low to indicate that the
temperature measurements are outside the programmed
limits. Flag 5 and Flag 3 have no effect on THERM2. The
behavior of THERM2 is otherwise the same as THERM.
1 when remote TFI'EH'M 1 when \oca‘ TFI'EH'M These flags stay high unm me smus regxslev Is read or they Consecutive KEEHT ‘mcnsurcmcms must occur before an ALERT ALERT Table 3. Consecutive KEERT
ADT7461A
http://onsemi.com
11
Table 6. Status Register Bit Assignments
Bit Name Function
7 BUSY 1 when ADC is converting
6 LHIGH
(Note 1)
1 when local high temperature limit is
tripped
5 LLOW
(Note 1)
1 when local low temperature limit is
tripped
4 RHIGH
(Note 1)
1 when remote high temperature limit is
tripped
3 RLOW
(Note 1)
1 when remote low temperature limit is
tripped
2 OPEN
(Note 1)
1 when remote sensor is an open circuit
1 RTHRM 1 when remote THERM limit is tripped
0 LTHRM 1 when local THERM limit is tripped
1. These flags stay high until the status register is read or they
are reset by POR unless Pin 6 is configured as THERM2.
Then, only Bit 2 remains high until the status register is read
or is reset by POR.
Offset Register
Offset errors can be introduced into the remote
temperature measurement by clock noise or when the
thermal diode is located away from the hot spot. To achieve
the specified accuracy on this channel, these offsets must be
removed.
The offset value is stored as a 10bit, twos complement
value in Register 0x11 (high byte) and Register 0x12 (low
byte, left justified). Only the upper two bits of Register 0x12
are used. The MSB of Register 0x11 is the sign bit. The
minimum, programmable offset is 128°C, and the
maximum is +127.75°C. The value in the offset register is
added to, or subtracted from, the measured value of the
remote temperature.
The offset register powers up with a default value of 0°C
and has no effect unless the user writes a different value to it.
Table 7. Sample Offset Register Codes
Offset Value 0x11 0x12
128°C1000 0000 00 00 0000
4°C1111 1100 00 00 0000
1°C1111 1111 00 000000
0.25°C1111 1111 10 00 0000
0°C0000 0000 00 00 0000
+0.25°C0000 0000 01 00 0000
+1°C0000 0001 00 00 0000
+4°C0000 0100 00 00 0000
+127.75°C0111 1111 11 00 0000
OneShot Register
The oneshot register is used to initiate a conversion and
comparison cycle when the ADT7461A is in standby mode,
after which the device returns to standby. Writing to the
oneshot register address (0x0F) causes the ADT7461A to
perform a conversion and comparison on both the internal
and the external temperature channels. This is not a data
register as such, and it is the write operation to Address 0x0F
that causes the oneshot conversion. The data written to this
address is irrelevant and is not stored.
Consecutive ALERT Register
The value written to this register determines how many
outoflimit measurements must occur before an ALERT is
generated. The default value is that one outoflimit
measurement generates an ALERT. The maximum value
that can be chosen is 4. The purpose of this register is to
allow the user to perform some filtering of the output. This
is particularly useful at the fastest three conversion rates,
where no averaging takes place. This register is at Address
0x22.
Table 8. Consecutive ALERT Register Codes
Register Value Number of OutofLimit
Measurements Required
yxxx 000x 1
yxxx 001x 2
yxxx 011x 3
yxxx 111x 4
NOTE: x = don’t care bits, and y = SMBus timeout bit.
Default = 0. See SMBus section for more information.
Externa‘ THEFWI Local TWEFWI THEFTM Consecutive ATERT plus 1m R/W R/W dcvlcu If the R ‘W
ADT7461A
http://onsemi.com
12
Table 9. List of Registers
Read Address (Hex) Write Address (Hex) Name PowerOn Default
Not Applicable Not Applicable Address Pointer Undefined
00 Not Applicable Local Temperature Value 0000 0000 (0x00)
01 Not Applicable External Temperature Value High Byte 0000 0000 (0x00)
02 Not Applicable Status Undefined
03 09 Configuration 0000 0000 (0x00)
04 0A Conversion Rate 0000 1000 (0x08)
05 0B Local Temperature High Limit 0101 0101 (0x55) (85°C)
06 0C Local Temperature Low Limit 0000 0000 (0x00) (0°C)
07 0D External Temperature High Limit High Byte 0101 0101 (0x55) (85°C)
08 0E External Temperature Low Limit High Byte 0000 0000 (0x00) (0°C)
Not Applicable 0F (Note 1) OneShot
10 Not Applicable External Temperature Value Low Byte 0000 0000
11 11 External Temperature Offset High Byte 0000 0000
12 12 External Temperature Offset Low Byte 0000 0000
13 13 External Temperature High Limit Low Byte 0000 0000
14 14 External Temperature Low Limit Low Byte 0000 0000
19 19 External THERM Limit 0101 0101 (0x55) (85°C)
20 20 Local THERM Limit 0101 0101 (0x55) (85°C)
21 21 THERM Hysteresis 0000 1010 (0x0A) (10°C)
22 22 Consecutive ALERT 0000 0001 (0x01)
FE Not Applicable Manufacturer ID 0100 0001 (0x41)
FF Not Applicable Die Revision Code 0101 0111 (0x57)
1. Writing to Address 0x0F causes the ADT7461A to perform a single measurement. It is not a data register, and it does not matter what data
is written to it.
Serial Bus Interface
Control of the ADT7461A is carried out via the serial bus.
The ADT7461A is connected to this bus as a slave device,
under the control of a master device.
The ADT7461A has an SMBus timeout feature. When
this is enabled, the SMBus times out after typically 25 ms of
no activity. However, this feature is not enabled by default.
Bit 7 of the consecutive alert register (Address = 0x22)
should be set to enable it.
Addressing the Device
In general, every SMBus device has a 7bit device
address, except for some devices that have extended 10bit
addresses. When the master device sends a device address
over the bus, the slave device with that address responds.
The ADT7461Ais available with one device address, 0x4C
(1001 100b). An ADT7461A2 is also available.
The ADT7461A2 has an SMBus address of 0x4D (1001
101b). This is to allow two ADT7461A devices on the same
bus, or if the default address conflicts with an existing device
on the SMBus. The serial bus protocol operates as follows:
1. The master initiates a data transfer by establishing
a start condition, defined as a hightolow
transition on SDATA, the serial data line, while
SCLK, the serial clock line, remains high. This
indicates that an address/data stream follows. All
slave peripherals connected to the serial bus
respond to the start condition and shift in the next
eight bits, consisting of a 7bit address (MSB first)
plus an R/W bit, which determines the direction of
the data transfer, that is, whether data is written to,
or read from, the slave device. The peripheral
whose address corresponds to the transmitted
address responds by pulling the data line low
during the low period before the ninth clock pulse,
known as the acknowledge bit. All other devices
on the bus remain idle while the selected device
waits for data to be read from or written to it. If the
R/W bit is a 0, the master writes to the slave
device. If the R/W bit is a 1, the master reads from
the slave device.
2. Data is sent over the serial bus in a sequence of
nine clock pulses, eight bits of data followed by an
acknowledge bit from the slave device. Transitions
on the data line must occur during the low period
of the clock signal and remain stable during the
high period, since a lowtohigh transition when
the clock is high can be interpreted as a stop
signal. The number of data bytes that can be
address is scm over xhc bus followed by R/W
ADT7461A
http://onsemi.com
13
transmitted over the serial bus in a single read or
write operation is limited only by what the master
and slave devices can handle.
3. When all data bytes have been read or written,
stop conditions are established. In write mode, the
master pulls the data line high during the tenth
clock pulse to assert a stop condition. In read
mode, the master device overrides the
acknowledge bit by pulling the data line high
during the low period before the ninth clock pulse.
This is known as no acknowledge. The master
takes the data line low during the low period
before the tenth clock pulse, then high during the
tenth clock pulse to assert a stop condition.
Any number of bytes of data are transferable over
the serial bus in one operation, but it is not
possible to mix read and write in one operation
because the type of operation is determined at the
beginning and cannot subsequently be changed
without starting a new operation. For the
ADT7461A, write operations contain either one or
two bytes, while read operations contain one byte.
To write data to one of the device data registers, or to read
data from it, the address pointer register must be set so that
the correct data register is addressed. The first byte of a write
operation always contains a valid address that is stored in the
address pointer register. If data is to be written to the device,
the write operation contains a second data byte that is written
to the register selected by the address pointer register.
This procedure is illustrated in Figure 15. The device
address is sent over the bus followed by R/W set to 0. This
is followed by two data bytes. The first data byte is the
address of the internal data register to be written to, which
is stored in the address pointer register. The second data byte
is the data to be written to the internal data register.
Figure 15. Writing a Register Address to the Address Pointer Register, then Writing Data to the Selected Register
Figure 16. Writing to the Address Pointer Register Only
Figure 17. Reading from a Previously Selected Register
D7 D6 D5 D4 D3 D2 D1 D0
FRAME 3
DATA BYTE
ACK. BY
ADT7461A
STOP BY
MASTER
SDATA (CONTINUED)
SCLK (CONTINUED)
FRAME 1
SERIAL BUS ADDRESS BYTE
ACK. BY
ADT7461A
SDATA
SCLK
START BY
MASTER
FRAME 2
ADDRESS POINTER REGISTER BYTE
D7 D6 D5 D4 D3 D2 D1 D0A6 A5 A4 A3 A2 A1 A0 R/W
ACK. BY
ADT7461A
1 19 9
19
FRAME 1
SERIAL BUS ADDRESS BYTE
ACK. BY
ADT7461A
SDATA
SCLK
START BY
MASTER
FRAME 2
ADDRESS POINTER REGISTER BYTE
D7 D6 D5 D4 D3 D2 D1 D0A6 A5 A4 A3 A2 A1 A0 R/W
ACK. BY
ADT7461A
1 19 9
STOP BY
MASTER
FRAME 1
SERIAL BUS ADDRESS BYTE
ACK. BY
ADT7461A
SDATA
SCLK
START BY
MASTER FRAME 2
ADDRESS POINTER REGISTER BYTE
D7 D6 D5 D4 D3 D2 D1 D0A6 A5 A4 A3 A2 A1 A0 R/W
ACK. BY
ADT7461A
1 19 9
STOP BY
MASTER
serial bus address, R/W mm mm i,~ applicable when Pin 6 is configured m an iALERT ALERT ALERT if one or more of (he ALERT Thc ALERT [mm )r, or as an S‘MBALERT Ialk, but the m m m m mnsrzx mm; L SMBIEERT iSMBALERT The device whose ALERT If more Than one device’s ALERT m m m m s are nmsidc the new limhs, an ALERT
ADT7461A
http://onsemi.com
14
When reading data from a register there are two
possibilities.
If the address pointer register value of the ADT7461A
is unknown or not the desired value, it is first necessary
to set it to the correct value before data can be read
from the desired data register. This is done by writing
to the ADT7461A as before, but only the data byte
containing the register read address is sent, because
data is not to be written to the register see Figure 16.
A read operation is then performed consisting of the
serial bus address, R/W bit set to 1, followed by the
data byte read from the data register see Figure 17.
If the address pointer register is known to be at the
desired address, data can be read from the
corresponding data register without first writing to the
address pointer register and the bus transaction shown
in Figure 16 can be omitted.
Notes:
It is possible to read a data byte from a data register
without first writing to the address pointer register.
However, if the address pointer register is already at the
correct value, it is not possible to write data to a register
without writing to the address pointer register because
the first data byte of a write is always written to the
address pointer register.
Some of the registers have different addresses for read
and write operations. The write address of a register
must be written to the address pointer if data is to be
written to that register, but it may not be possible to
read data from that address. The read address of a
register must be written to the address pointer before
data can be read from that register.
ALERT Output
This is applicable when Pin 6 is configured as an ALERT
output. The ALERT output goes low whenever an
outoflimit measurement is detected, or if the remote
temperature sensor is open circuit. It is an opendrain output
and requires a pullup resistor. Several ALERT outputs can
be wireOR’ed together, so that the common line goes low
if one or more of the ALERT outputs goes low.
The ALERT output can be used as an interrupt signal to a
processor, or as an SMBALERT. Slave devices on the SMBus
cannot normally signal to the bus master that they want to
talk, but the SMBALERT function allows them to do so.
One or more ALERT outputs can be connected to a
common SMBALERT line that is connected to the master.
When the SMBALERT line is pulled low by one of the
devices, the following procedure occurs (see Figure 18):
Figure 18. Use of SMBALERT
ALERT RESPONSE
ADDRESS
MASTER SENDS
ARA AND READ
COMMAND DEVICE SENDS
ITS ADDRESS
RDSTART ACK DEVICE
ADDRESS
NO
ACK STOP
MASTER
RECEIVES
SMBALERT
1. SMBALERT is pulled low.
2. Master initiates a read operation and sends the
alert response address (ARA = 0001 100). This is
a general call address that must not be used as a
specific device address.
3. The device whose ALERT output is low responds
to the alert response address and the master reads
its device address. As the device address is seven
bits, an LSB of 1 is added. The address of the
device is now known and it can be interrogated in
the usual way.
4. If more than one device’s ALERT output is low,
the one with the lowest device address takes
priority, in accordance with normal SMBus
arbitration.
Once the ADT7461A has responded to the alert response
address, it resets its ALERT output, provided that the error
condition that caused the ALERT no longer exists. If the
SMBALERT line remains low, the master sends the ARA
again, and so on until all devices whose ALERT outputs
were low have responded.
Low Power Standby Mode
The ADT7461A can be put into low power standby mode
by setting Bit 6 of the configuration register. When Bit 6 is
low, the ADT7461A operates normally. When Bit 6 is high,
the ADC is inhibited, and any conversion in progress is
terminated without writing the result to the corresponding
value register. However, the SMBus is still enabled. Power
consumption in the standby mode is reduced to 5 mA if there
is no SMBus activity, or 30 mA if there are clock and data
signals on the bus.
When the device is in standby mode, it is possible to
initiate a oneshot conversion of both channels by writing to
the oneshot register (Address 0x0F), after which the device
returns to standby. It does not matter what is written to the
oneshot register, all data written to it is ignored. It is also
possible to write new values to the limit register while in
standby mode. If the values stored in the temperature value
registers are outside the new limits, an ALERT is generated,
even though the ADT7461A is still in standby.
AiLERT flag on ses AiLERT ALERT THERM ALERT THERM AiLERT AiLERT to assert. iALERT THERM THERM THERM THERM THERM 35 ° 11 caseiTHERM e hysteresis lump on (he THERM THERM 's system can be setup so that when THERM THERM re the temperature hnvers around the THERM Table 10. THERM THERE THERM AL RT ALERT SMBALERT risenr The user can use the THERM \ 7 Is / HIGH ram: LIMI'I eKEER‘r THEFM up temperature limit, the ALERT THERM limit, the THERM The THERM temperature falls to THERM The ALERT ALERT output or as an additional THERM THERMZ limits. It is reset in the same manner as THERM THERMZ THERM THERMZ In (his example, the THERMZ THERM THERMZ THERM THERM
ADT7461A
http://onsemi.com
15
Sensor Fault Detection
At its D+ input, the ADT7461A contains internal sensor
fault detection circuitry. This circuit can detect situations
where an external remote diode is either not connected or
incorrectly connected to the ADT7461A. A simple voltage
comparator trips if the voltage at D+ exceeds VDD 1 V
(typical), signifying an open circuit between D+ and D.
The output of this comparator is checked when a conversion
is initiated. Bit 2 of the status register (open flag) is set if a
fault is detected. If the ALERT pin is enabled, setting this
flag causes ALERT to assert low.
If the user does not wish to use an external sensor with the
ADT7461A, tie the D+ and D inputs together to prevent
continuous setting of the open flag.
The ADT7461A Interrupt System
The ADT7461A has two interrupt outputs, ALERT and
THERM. Both have different functions and behavior.
ALERT is maskable and responds to violations of software
programmed temperature limits or an opencircuit fault on
the external diode. THERM is intended as a failsafe
interrupt output that cannot be masked.
If the external or local temperature exceeds the
programmed high temperature limits, or equals or exceeds
the low temperature limits, the ALERT output is asserted
low. An opencircuit fault on the external diode also causes
ALERT to assert. ALERT is reset when serviced by a master
reading its device address, provided the error condition has
gone away and the status register has been reset.
The THERM output asserts low if the external or local
temperature exceeds the programmed THERM limits.
THERM temperature limits should normally be equal to or
greater than the high temperature limits. THERM is reset
automatically when the temperature falls back within the
THERM limit. The external and local limits are set by
default to 85°C. A hysteresis value can be programmed; in
which case, THERM resets when the temperature falls to the
limit value minus the hysteresis value. This applies to both
local and remote measurement channels. The poweron
hysteresis default value is 10°C, but this can be
reprogrammed to any value after powerup.
The hysteresis loop on the THERM outputs is useful when
THERM is used, for example, as an on/off controller for a
fan. The users system can be set up so that when THERM
asserts, a fan is switched on to cool the system. When
THERM goes high again, the fan can be switched off.
Programming a hysteresis value protects from fan jitter,
where the temperature hovers around the THERM limit, and
the fan is constantly switched.
Table 10. THERM Hysteresis
THERM Hysteresis Binary Representation
0°C0 000 0000
1°C0 000 0001
10°C0 000 1010
Figure 19 shows how the THERM and ALERT outputs
operate. The ALERT output can be used as a SMBALERT
to signal to the host via the SMBus that the temperature has
risen. The user can use the THERM output to turn on a fan
to cool the system, if the temperature continues to increase.
This method ensures that there is a failsafe mechanism to
cool the system, without the need for host intervention.
Figure 19. Operation of the ALERT and THERM
Interru
p
ts
1
32
4
HIGH TEMP LIMIT
RESET BY MASTER
ALERT
THERM
1005C
TEMPERATURE
905C
805C
705C
605C
505C
405C
THERM LIMIT
THERM LIMITHYSTERESI
S
If the measured temperature exceeds the high
temperature limit, the ALERT output asserts low.
If the temperature continues to increase and exceeds the
THERM limit, the THERM output asserts low. This can
be used to throttle the CPU clock or switch on a fan.
The THERM output deasserts (goes high) when the
temperature falls to THERM limit minus hysteresis. In ,
the default hysteresis value of 10°C is shown.
The ALERT output deasserts only when the
temperature has fallen below the high temperature
limit, and the master has read the device address and
cleared the status register.
Pin 6 on the ADT7461A can be configured as either an
ALERT output or as an additional THERM output.
THERM2 asserts low when the temperature exceeds the
programmed local and/or remote high temperature
limits. It is reset in the same manner as THERM and is
not maskable.
The programmed hysteresis value also applies to
THERM2.
Figure 20 shows how THERM and THERM2 operate
together to implement two methods of cooling the system.
In this example, the THERM2 limits are set lower than the
THERM limits. The THERM2 output is used to turn on a
fan. If the temperature continues to rise and exceeds the
THERM limits, the THERM output provides additional
cooling by throttling the CPU.
Figure 20. Operation of (he THERM and THERMZ When ‘hc THERMZ limil is exceeded, lhc THERMZ THERM limh, ‘hc THERM The THERM temperature falls m THERM bclnw lhc THERMZ limh, ‘hc THERMZ Again, no hyslcrmis value is shown for THERMZ cause THERM and THERMZ 1mm
ADT7461A
http://onsemi.com
16
Figure 20. Operation of the THERM and THERM2
Interrupts
THERM2
1
3
2
4
THERM LIMIT
THERM2 LIMIT
TEMPERATURE
THERM
905C
805C
705C
605C
505C
405C
305C
When the THERM2 limit is exceeded, the THERM2
signal asserts low.
If the temperature continues to increase and exceeds the
THERM limit, the THERM output asserts low.
The THERM output deasserts (goes high) when the
temperature falls to THERM limit minus hysteresis. In
Figure 20, there is no hysteresis value shown.
As the system cools further, and the temperature falls
below the THERM2 limit, the THERM2 signal resets.
Again, no hysteresis value is shown for THERM2.
Both the external and internal temperature measurements
cause THERM and THERM2 to operate as described.
Application Information
Noise Filtering
For temperature sensors operating in noisy environments,
the industry standard practice was to place a capacitor across
the D+ and D pins to help combat the effects of noise.
However, large capacitances affect the accuracy of the
temperature measurement, leading to a recommended
maximum capacitor value of 1,000 pF. Although this
capacitor reduces the noise, it does not eliminate it, making
it difficult to use the sensor in a very noisy environment.
The ADT7461A has a major advantage over other devices
when it comes to eliminating the effects of noise on the
external sensor. The series resistance cancellation feature
allows a filter to be constructed between the external
temperature sensor and the part. The effect of any filter
resistance seen in series with the remote sensor is
automatically cancelled from the temperature result.
The construction of a filter allows the ADT7461A and the
remote temperature sensor to operate in noisy environments.
Figure 21 shows a lowpass RCR filter, where R = 100 W
and C = 1 nF. This filtering reduces both commonmode and
differential noise.
Figure 21. Filter Between Remote Sensor and
ADT7461A Factors Affecting Diode Accuracy
D+
1nF
100W
REMOTE
TEMPERATURE
SENSOR
D–
100W
Remote Sensing Diode
The ADT7461A is designed to work with substrate
transistors built into processors or with discrete transistors.
Substrate transistors are generally PNP types with the
collector connected to the substrate. Discrete types are either
PNP or NPN transistors connected as diodes (baseshorted
to collector). If an NPN transistor is used, the collector and
base are connected to D+ and the emitter to D. If a PNP
transistor is used, the collector and base are connected to D
and the emitter to D+.
To reduce the error due to variations in both substrate and
discrete transistors, consider several factors:
The ideality factor, nF, of the transistor is a measure of
the deviation of the thermal diode from ideal behavior.
The ADT7461A is trimmed for an nF value of 1.008.
The following equation may be used to calculate the
error introduced at a temperature, T (°C), when using a
transistor whose nF does not equal 1.008. Consult the
processor data sheet for the nF values.
DT = (nF 1.008)/1.008 x (273.15 Kelvin + T)
To factor this in, the user writes the DT value to the offset
register. It is then automatically added to, or subtracted
from, the temperature measurement.
Some CPU manufacturers specify the high and low
current levels of the substrate transistors. The high
current level of the ADT7461A, IHIGH, is 220 mA and
the low level current, ILOW, is 13.5 mA. If the
ADT7461A current levels do not match the current
levels specified by the CPU manufacturer, it may
become necessary to remove an offset. The CPU data
sheet should advise whether this offset needs to be
removed and how to calculate it. This offset is
programmed to the offset register. It is important to
note that if more than one offset must be considered,
the algebraic sum of these offsets must be programmed
to the offset register.
If a discrete transistor is used with the ADT7461A, the
best accuracy is obtained by choosing devices according to
the following criteria:
Baseemitter voltage greater than 0.25 V at 6 mA, at the
highest operating temperature
Baseemitter voltage less than 0.95 V at 100 mA, at the
lowest operating temperature
Base resistance less than 100 W
Small variation in hFE (50 to 150) that indicates tight
control of VBE characteristics
Transistors, such as the 2N3904, 2N3906, or equivalents
in SOT23 packages are suitable devices to use.
Thermal Inertia and SelfHeating
Accuracy depends on the temperature of the remote
sensing diode and/or the internal temperature sensor being
at the same temperature as that being measured. Many
factors can affect this. Ideally, place the sensor in good
thermal contact with the part of the system being measured.
THERM ALERT
ADT7461A
http://onsemi.com
17
If it is not, the thermal inertia caused by the sensors mass
causes a lag in the response of the sensor to a temperature
change. In the case of the remote sensor, this should not be
a problem since it is either a substrate transistor in the
processor or a small package device, such as the SOT23,
placed in close proximity to it.
The onchip sensor, however, is often remote from the
processor and only monitors the general ambient
temperature around the package. How accurately the
temperature of the board and/or the forced airflow reflects
the temperature to be measured dictates the accuracy of the
measurement. Selfheating due to the power dissipated in
the ADT7461A or the remote sensor causes the chip
temperature of the device or remote sensor to rise above
ambient. However, the current forced through the remote
sensor is so small that selfheating is negligible. In the case
of the ADT7461A, the worstcase condition occurs when
the device is converting at 64 conversions per second while
sinking the maximum current of 1 mA at the ALERT and
THERM output. In this case, the total power dissipation in
the device is about 4.5 mW. The thermal resistance, qJA, of
the 8lead MSOP is approximately 142°C/W.
Layout Considerations
Digital boards can be electrically noisy environments, and
the ADT7461A is measuring very small voltages from the
remote sensor, so care must be taken to minimize noise
induced at the sensor inputs. Take the following precautions:
Place the ADT7461A as close as possible to the remote
sensing diode. Provided that the worst noise sources,
that is, clock generators, data/address buses, and CRTs
are avoided, this distance can be 4 inches to 8 inches.
Route the D+ and D– tracks close together, in parallel,
with grounded guard tracks on each side. To minimize
inductance and reduce noise pickup, a 5 mil track width
and spacing is recommended. Provide a ground plane
under the tracks, if possible.
Figure 22. Typical Arrangement of Signal Tracks
GND
D+
D–
GND
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
Try to minimize the number of copper/solder joints that
can cause thermocouple effects. Where copper/solder
joints are used, make sure that they are in both the D+
and D path and at the same temperature.
Thermocouple effects should not be a major problem as
1°C corresponds to about 200 mV, and thermocouple
voltages are about 3 mV/°C of temperature difference.
Unless there are two thermocouples with a big
temperature differential between them, thermocouple
voltages should be much less than 200 mV.
Place a 0.1 mF bypass capacitor close to the VDD pin. In
extremely noisy environments, place an input filter
capacitor across D+ and D close to the ADT7461A.
This capacitance can effect the temperature
measurement, so ensure that any capacitance seen at D+
and D is, at maximum, 1,000 pF. This maximum value
includes the filter capacitance, plus any cable or stray
capacitance between the pins and the sensor diode.
If the distance to the remote sensor is more than 8
inches, the use of twisted pair cable is recommended. A
total of 6 feet to 12 feet is needed.
For really long distances (up to 100 feet), use a shielded
twisted pair, such as the Belden No. 8451 microphone
cable. Connect the twisted pair to D+ and D and the
shield to GND close to the ADT7461A. Leave the
remote end of the shield unconnected to avoid ground
loops.
Because the measurement technique uses switched
current sources, excessive cable or filter capacitance can
affect the measurement. When using long cables, the filter
capacitance can be reduced or removed.
Application Circuit
Figure 23 shows a typical application circuit for the
ADT7461A, using a discrete sensor transistor connected via
a shielded, twisted pair cable. The pullups on SCLK,
SDATA, and ALERT are required only if they are not
provided elsewhere in the system.
The SCLK pin and the SDATA pin of the ADT7461A can
be interfaced directly to the SMBus of an I/O controller, such
as the IntelR 820 chipset..
61A
ADT7461A
http://onsemi.com
18
Figure 23. Typical Application Circuit
5V OR 12V
SMBUS
CONTROLLER
FAN CONTROL
CIRCUIT
2N3906
OR
CPU THERMAL
DIODE
D+
VDD
SCLK
SDATA
ALERT/
THERM2
THERM
GND
ADT7461A 0.1mF
VDD
TYP 10k
FAN ENABLE
3V TO 3.6V
TYP 10k
SHIELD
W
W
ORDERING INFORMATION
Device Order Number*Package Description Branding SMBus Address Shipping
ADT7461AARMZ
8Lead MSOP
T1K 4C
50 Tube
ADT7461AARMZR3000 Tape & Reel
ADT7461AARMZRL7 1000 Tape & Reel
ADT7461AARMZ002
T1L 4D
50 Tube
ADT7461AARMZ2RL 3000 Tape & Reel
ADT7461AARMZ2RL7 1000 Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*The “Z’’ suffix indicates PbFree package available.
a—fifma TE Ale i fl‘ki new Una Una oszSc um ums mm 0qu ans um m9: may 0N Semxcanduclnvand J5 manymumm scum:
ADT7461A
http://onsemi.com
19
PACKAGE DIMENSIONS
S
B
M
0.08 (0.003) A S
T
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE
BURRS. MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED
0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL NOT EXCEED 0.25 (0.010) PER SIDE.
5. 846A-01 OBSOLETE, NEW STANDARD 846A-02.
b
e
PIN 1 ID
8 PL
0.038 (0.0015)
T
SEATING
PLANE
A
A1 cL
DIM
A
MIN NOM MAX MIN
MILLIMETERS
−− −− 1.10 −−
INCHES
A1 0.05 0.08 0.15 0.002
b0.25 0.33 0.40 0.010
c0.13 0.18 0.23 0.005
D2.90 3.00 3.10 0.114
E2.90 3.00 3.10 0.114
e0.65 BSC
L0.40 0.55 0.70 0.016
−− 0.043
0.003 0.006
0.013 0.016
0.007 0.009
0.118 0.122
0.118 0.122
0.026 BSC
0.021 0.028
NOM MAX
4.75 4.90 5.05 0.187 0.193 0.199
HE
HE
DD
E
MSOP8
CASE 846AB01
ISSUE O
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
8X 8X
6X ǒmm
inchesǓ
SCALE 8:1
1.04
0.041
0.38
0.015
5.28
0.208
4.24
0.167
3.20
0.126
0.65
0.0256
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81357733850
ADT7461A/D
Protected by U.S. Patents 5,195,827; 5,867,012; 5,982,221; 6,097,239; 6,133,753; 6,169,442; 7,010,440 ; other patents pending.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

SENSOR DIGITAL -40C-120C MICRO8
SENSOR DIGITAL -40C-120C MICRO8
SENSOR DIGITAL -40C-120C MICRO8
BOARD EVAL FOR ADT7461
SENSOR DIGITAL -40C-120C MICRO8